NPB02SVAN-RC Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
.098 [2.50] .118[3.00] .050[1.27] ~7A .079[zoo] (REF) +iA T 2X.059[1 POWT CONT (RE i .050[1.27] .079[200: SECTION A - A ] ® nnnnnnnnnnnnnnnnnn
Pb
R
oHS COMPLIANT
.050 1.27
.118 3.00
.098 2.50
.079 2.00
.079 2.00
(REF.)
.050 1.27
2X
.059 1.50
POINT OF
CONTACT
(REF.)
SECTION A - A
A
A
NOTES:
1. INSULATOR MATERIAL: NYLON 66.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. PLATING: GOLD FLASH OVERALL.
4. UL FLAMMABILITY RATING: 94V-2.
5. DIELECTRIC WITHSTANDING VOLTAGE: 650V AC.
6. CURRENT RATING: 1 AMP PER CONTACT.
7. CONTACT RESISTANCE: 30 MILLI OHMS MAX.
8. INSULATION RESISTANCE: 1000 MEGA OHMS.
9. OPERATING TEMPERATURE: -40
C TO +85
C.
10. DOUBLE TUNING FORK TYPE CONTACT, ACCOMMODATES .016"[0.40mm] SQ PINS,
.050"[1.27mm] PITCH LOW PROFILE MINI TYPE.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
2144
INITIAL RELEASE
07/16/2010
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES:
ANGULAR:
30
.XX=
.012 [.30]
.XXX=
.008 [.20]
.XXXX=
.004 [.10]
INTERPRET DIMENSIONS AND GEOMETRIC
TOLERANCING
PER: ASME Y14.5M-2009
UNLESS OTHERWISE SPECIFIED:
DATE
NAME
DRAWN
SIZE
C
DWG. NO.
REV
SHEET 1 OF 1
SCALE: 16:1
LH
11499
A
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION
OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MINI SHUNT, .050" CC, CLOSED TOP
NPB02SVAN-RC
FILE NAME: Z:\ECO PENDING\JH TEMP\11499, NPB02SVAN-RC PRINT: 3/15/2011
DESCRIPTION
7/16/2010
PART NUMBER

Products related to this Datasheet

CONN JUMPER SHORTING 1.27MM GOLD