SML-LX1206YC-TR Datasheet by Lumex Opto/Components Inc.

View All Related Products | Download PDF Datasheet
POLARITY I C: © o—H—o/ 6) fi / E o T E F :? RECOMMENDED SOLDER PAD LAYOUT 2, J L m E: m I— _I MOISTURE SENSITIVE DEVICE CONFIDENTIAL INFORMATION Creating LED and LCD Sulun‘unx Tugemer" ®
2- 1.00 ±0.2
2- 1.50 ±0.2
2.60 ±0.1
0.102 ±0.004
1
2
0.460 0.018
1.00 ±0.1
0.039 ±0.004
2.0 ±0.1
0.079 ±0.004
3.200 ±0.1
0.126 ±0.004
1.5 ±0.1
0.059 ±0.004
CATHODE
MARK
ELECTRO-OPTICAL CHARACTERISTIC TA=25
ABSOLUTE MAXIMUM RATINGS TA=25
*t<10us
POLARITY
RECOMMENDED SOLDER PAD LAYOUT
1
MOISTURE SENSITIVE DEVICE
PER JEDEC LEVEL 3 STANDARDS
NOTE:
1. RoHS COMPLIANT.
2. COMPLIANCE WITH EU REACH.
3. COMPLIANCE Halogen Free .
(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm)
4. 2000 PCS/REEL
2
PARAMETER
MAX
UNITS
PEAK FORWARD CURRENT*
60
mA
FORWARD CURRENT
30
mA
REVERSE VOLTAGE
5
V
POWER DISSIPATION
100
mW
STORAGE TEMPERATURE
-40 TO +90
OPERATING TEMPERATURE
-40 TO +85
SOLDERING TEMPERATURE
3 SEC. MAX @ 260
PARAMETER
MIN
TYP
MAX
UNITS
TEST COND
PEAK WAVELENGTH
-
585
-
nm
If=20mA
FORWARD VOLTAGE
-
2.0 2.4
Vf
If=20mA
REVERSE CURRENT
- -
10
uA
V
R
=5V
LUMINOUS INTENSITY
-
6
-
mcd
If=20mA
VIEWING ANGLE
-
130
-
2x theta
1/2
-
EMITTED COLOR
YELLOW
EPOXY LENS FINISH
WATER CLEAR
SCALE :
mm [INCH]
DATE:
DRAWN BY:
425 N. GARY AVE.
CAROL STREAM, IL 60188
PHONE:800-278-5666
FAX:630-315-2150
WEB:WWW.LUMEX.COM
3.2(L)*1.5(W)*1.0(H)mm, PCB SURFACE MOUNT TOP VIEW LED, 585nm YELLOW, WATER CLEAR LENS, TAPE & REEL
**THE SPECIFICATIONS MAY CHANGE AT ANY TIME WITHOUT NOTICE DUE TO NEW MATERIALS OR PRODUCT IMPROVEMENT.**
CONFIDENTIAL INFORMATION
THE INFORMATION CONTAINED IN THIS DOCUMENT IS THE PROPERTY OF LUMEX INC. EXCEPT AS SPECIFICALLY AUTHORIZED IN WRITING BY LUMEX INC., THE HOLDER OF THIS DOCUMENT SHALL
KEEP ALL INFORMATION CONTAINED HEREIN CONFIDENTIAL AND SHALL PROTECT SAME IN WHOLE OR IN PART FROM DISCLOSURE AND DISSEMINATION TO ALL THIRD PARTIES.
CHKD BY:
APRVD BY:
PAGE:
UNIT:
*UNLESS OTHERWISE SPECIFIED TOLERANCES PER DECIMAL PRECISION ARE: X=
±
1 (
±
0.039), X.X=
±
0.5 (
±
0.020), X.XX=
±
0.25 (
±
0.010), X.XXX=
±
0.127 (
±
0.005). LEAD SIZE=
±
0.05 (
±
0.002), LEAD LENGTH=
±
0.75 (
±
0.030). MIN= MAX.=
+DECIMAL PRECISION
-
0.00
+
0.00
-
DECIMAL PRECISION
NTF
Pb
PART NUMBER
REV
SML-LX1206YC-TR
M
2017.12.18
1 OF 2
C.C.
G.Y.
E.C.
REV
E.C.N. NUMBER AND REVISION COMMENTS
A
DATE
11.01.95
ADDED TAPE DIRECTION AND POLARITY.
B
12.18.97
E.C.N. #10BRDR. & REDRAWN IN 3D.
C
07.18.00
E.C.N. #10644. & REDRAWN IN 3D.
D
12.03.01
E.C.N. #10814.
E
03.14.03
E.C.N. #10967.
F
01.20.05
E.C.N. #11148.
G
01.07.08
E.C.N. #11466.
H
03.09.09
E.C.N. #11508.
I
07.19.10
E.C.N. #11644.
J
04.20.11
E.C.N. #10BRDR. & REDRAWN IN 3D.
08.08.12
K
E.C.N. #11829.
10.31.14
L
E.C.N. #10BRDR.
ECN-Lumex201700127
12.18.17
M
\ PART NUMBER‘ SML-LX1206YC»TR IREV‘ M PROFILE CARRIER TAPE DIMENSION QéO‘C MAX. ABOVE255°C E 3OSMAX. fl ._ A F: 4’ mm m 1 3'C/S MAX. * i ’ a ‘ ‘ , @ é“C/S MAX. “" m IV CD 6 $ ( ’- 2’ — / W W —W . 3 ” PRErHEAT‘NG ‘ 1 . “5 150~200“c ABOVE 217°C 4 . r in; nu m: B B F—A CD 4 +0.} SECTION CONFIDENTIALINFORMATION SCALE NTF APRVD EV: EC Creating LED and LCD Solution: Tugemer" ®
PRE-HEATING
150~200
C
60~120 SEC.
ABOVE 217
C
60~150 SEC.
10S. MAX.
6
C/S MAX.
260
C MAX.
3
C/S MAX.
TEMPERATURE
TIME
ABOVE 255
C
30S MAX.
8.0 ±0.1
1.50 ±0.1
3.5 ±0.1
2 ±0.1 4 ±0.1
4 ±0.1
1.75 ±0.1
A
A
B
B
3.40 ±0.1
0.25 ±0.1
1.15 ±0.1
SECTION A-A
1.75 ±0.1
SECTION B-B
CARRIER TAPE DIMENSION
PROFILE
2
1
SCALE :
mm [INCH]
DATE:
DRAWN BY:
425 N. GARY AVE.
CAROL STREAM, IL 60188
PHONE:800-278-5666
FAX:630-315-2150
WEB:WWW.LUMEX.COM
3.2(L)*1.5(W)*1.0(H)mm, PCB SURFACE MOUNT TOP VIEW LED, 585nm YELLOW, WATER CLEAR LENS, TAPE & REEL
**THE SPECIFICATIONS MAY CHANGE AT ANY TIME WITHOUT NOTICE DUE TO NEW MATERIALS OR PRODUCT IMPROVEMENT.**
CONFIDENTIAL INFORMATION
THE INFORMATION CONTAINED IN THIS DOCUMENT IS THE PROPERTY OF LUMEX INC. EXCEPT AS SPECIFICALLY AUTHORIZED IN WRITING BY LUMEX INC., THE HOLDER OF THIS DOCUMENT SHALL
KEEP ALL INFORMATION CONTAINED HEREIN CONFIDENTIAL AND SHALL PROTECT SAME IN WHOLE OR IN PART FROM DISCLOSURE AND DISSEMINATION TO ALL THIRD PARTIES.
CHKD BY:
APRVD BY:
PAGE:
UNIT:
*UNLESS OTHERWISE SPECIFIED TOLERANCES PER DECIMAL PRECISION ARE: X=
±
1 (
±
0.039), X.X=
±
0.5 (
±
0.020), X.XX=
±
0.25 (
±
0.010), X.XXX=
±
0.127 (
±
0.005). LEAD SIZE=
±
0.05 (
±
0.002), LEAD LENGTH=
±
0.75 (
±
0.030). MIN= MAX.=
+DECIMAL PRECISION
-
0.00
+
0.00
-
DECIMAL PRECISION
NTF
Pb
PART NUMBER
REV
SML-LX1206YC-TR
M
2017.12.18
2 OF 2
C.C.
G.Y.
E.C.

Products related to this Datasheet

LED YELLOW CLEAR 1206 SMD
LED YELLOW CLEAR 1206 SMD
LED YELLOW CLEAR 1206 SMD