Permanent Magnet Install Instr Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF Datasheet
Honeywell
2
103MGS
Installation Instructions for the ISSUE
2
3HUPDQHQW0DJQHW PK 8909
3
Sensing and Control
WARNING
PERSONAL INJURY
• DO NOT USE these products as safety or
emergency stop devices or in any other
application where failure of the product could
result in personal injury.
Failure to comply with these instructions could
result in death or serious injury.
GENERAL INFORMATION
PERMANENT MAGNET
This Permanent Magnet is designed for use with
Honeywell magnetically operated solid state
switches. It is fully magnetized before shipping and
is ready for use.
(The North Magnetic Pole is marked in Red,
except the 103MG5, 103MG6, 103MG8, 103MG9,
and 103MG10 poles are not marked.)*
*Reference: American Society for Testing Materials
(ASTM).
CAUTION
PRODUCT DAMAGE
• Avoid contact or close proximity between
magnets or other ferromagnetic objects.
This prevents shifting of the magnetic
pole location and slight demagnetization
of the magnet.
Any demagnetization or shifting of the
pole location will have an appreciable
effect on the operate and release
distances from the face of the magnet to
the surface of the switch.
• Do not force the poles of two magnets
together. Contact between magnets in a
repelling position will partially
demagnetize the magnets.
• Use a direct pull to separate two magnets
with unlike poles in contact.
Do not slide two magnets with unlike
poles in contact in the direction of the
magnetization to separate them.
Separating the magnets in this manner
will cause a drastic reduction in
magnetization.
Failure to comply with these instructions
will result in product damage.
Magnet Dimensions (for reference only) mm/in
103MG5 103MG6
2
. 1|. -
um
< 5320'}="" -="" ‘="" 5“"="" ’="" uz:="" -="" am="" “a“="" v="" a="" a="" :m="" u="" x="" n:="" “a="" mum="" v="" .="" v="" ‘="" unnm="" any)“="" .="" 2,»,="" .3nanm-="" '="" an:="" gymxrun‘="" ina="" avrnr‘="" "w="" mwmé="" ‘="" a="" munoz="" ovooxofim="" .cumay="" w="" '="" ,="" .="" ‘="" us="" -="" .«m="" .="" 7="" -="" a="" 19-="" mm="" v="" v="" ‘cu="" omo="" _="" n="" .quuui="" aubrai="" ,="" .="" honeywe="" i="">3HUPDQHQW0DJQHW ISSUE
2
PK 8909
3
Sensing and Control
Honeywell Inc.
11 West Spring Street
Freeport, Illinois 61032
Printed with Soy Ink
on 50% Recycled Paper
PK 89093-2-EN IL50 GLO 1299 Printed in USA
www.honeywell.com/sensing
Magnet Dimensions (for reference only) mm/in
103MG8 103MG9
Magnet Dimensions (for reference only) mm/in
103MG10
WARRANTY/REMEDY
Honeywell warrants goods of its manufacture as being free of
defective materials and faulty workmanship. Contact your local
sales office for warranty information. If warranted goods are
returned to Honeywell during the period of coverage, Honeywell will
repair or replace without charge those items it finds defective. The
foregoing is Buyer’s sole remedy and is in lieu of all other
warranties, expressed or implied, including those of
merchantability and fitness for a particular purpose.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this printing.
However, we assume no responsibility for its use.
While we provide application assistance personally, through our
literature and the Honeywell web site, it is up to the customer to
determine the suitability of the product in the application.
For application assistance, current specifications, or name of the
nearest Authorized Distributor, contact a nearby sales office. Or call:
1-800-537-6945 USA
1-800-737-3360 Canada
1-815-235-6847 International
FAX: 1-815-235-6545 USA
INTERNET
www.honeywell.com/sensing
info@micro.honeywell.com
Products related to this Datasheet
MAGNET 0.311"DIA X 0.669"H CYL
MAGNET 0.078" SQ X 0.040"H SQU
MAGNET 0.311"DIA X 0.480"H CYL
MAGNET 0.311"DIA X 0.669"H CYL
MAGNET 0.311"DIA X 0.480"H CYL
MAGNET 0.248"DIA X 0.248"H CYL
MAGNET 0.220" SQ X 0.200"H SQU
MAGNET 0.248"DIA X 1.248"H CYL
MAGNET 0.248"DIA X 0.248"H CYL
MAGNET 0.156" L X 0.078" W RECT
MAGNET 0.080" SQ X 0.120"H RECT
MAGNET 0.125" SQ X 0.040"H SQU
MAGNET 0.125" SQ X 0.375"H RECT
MAGNET 0.400"DIA X 1"H CYL