ASPl-7318-R10
ASPl-7318-R15
ASPl-7318-R20
ASPl-7318-R22
ASPl-7318-R33
ASPl-7318-R47
ASPl-7318-R56
ASPl-7318-R68
ASPl-7318-R82
ASPl-7318-1R0
ASPl-7318-1R5
ASPl-7318-2R2
ASPl-7318-2R5
ASPl-7318-3R3
ASPl-7318—4R7
ASPl-7318-5R6
ASPl-7318-6R8
ASPl-7318-8R2
ASPI-7318-100
ASPI-7318-220
ASPI-73 18-xxx
-55°C to +125°C
N
N
N
N
M
M
M
M
M
M
M
M
M
M
M
M
M
M
M
M
ABRACOI‘I
CORPORATION
7.3 x 6.8 x 3.0 mm
7.3 x 6.8 x 3.0 mm
ASPI-7318
ELECTRICAL SPECIFICATIONS:
RoHS
Compliant
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 10.11.12
Visit www.abracon.com for Terms & Conditions of Sale
HIGH CURRENT SHIELDED POWER INDUCTOR
FEATURES: APPLICATIONS:
Pb
ABRACON IS
ISO9001:2008
CERTIFIED
Abracon P/N:
ASPI-7318-xxx
Operating Temperature :
-55ºC to +125ºC
Storage Temperature
•
100%lead (Pb) free.
•
Lowest DCR/uH, in this package size.
•
Frequency range up to 5.0MHz
•
Handles high transient current spikes without saturation
•
Ultra low buzz noise, due to composite construction.
•
Notebook/Desktop/Server applications.
•
Low profile, high current power supplies.
•
Battery powered devices.
•
DC/DC converter for Field Programmable
•
Gate Array(FPGA)
Part Number L Tolerance R
DC
Max I
sat
Typ I
rms
Typ
ASPI-7318-
Inductance Code
(µH)
(M, N)
mΩ
(A)
(A)
ASPI-7318-R10
0.10
N
1.7
50
30
ASPI-7318-R15 0.15
N
2.5 45 26
ASPI-7318-R20 0.20
N
3.0 41 24
ASPI-7318-R22
0.22
N
3.1
34
22
ASPI-7318-R33
0.33
M
3.9
28
20
ASPI-7318-R47 0.47 M 4.2 24 17.5
ASPI-7318-R56
0.56
M
5.3
23
15.5
ASPI-7318-R68
0.68
M
5.5
22
15.5
ASPI-7318-R82
0.82
M
8.0
19
13
ASPI-7318-1R0 1.0 M 10.0 17 11
ASPI-7318-1R5 1.5 M 15 15 9
ASPI-7318-2R2
2.2
M
20
12
8
ASPI-7318-2R5
2.5
M
22
11
8
ASPI-7318-3R3 3.3
M
30 10 6
ASPI-7318-4R7 4.7
M
40 8 5
ASPI-7318-5R6
5.6
M
54
7.5
5
ASPI-7318-6R8
6.8
M
60
7
4.5
ASPI-7318-8R2 8.2
M
68 6 4
ASPI-7318-100
10.0
M
105
5.5
3
ASPI-7318-220
22.0
M
230
3
2
Test Conditions
1. Inductance tested at 200kHz, 0.25V, 0A; Tolerance M=±20%; N=±30%
2. All test data is in reference to 25°C ambient.
3. Isat will cause the inductance value to drop approximately 20%
4. Irms will cause an approximate ΔT of 40°C
5. The part temperature (ambient + temp. rise) should not exceed 125°C under worst case operating
conditions. Circuit design, component placement, PWB trace size and thickness, airflow and other
cooling provisions all affect the part temperature. Part temperature should be verified in the end
application.
6. Please contact Abracon for the availability of other inductance values.
Less than +25˚C, Humidity<75% RH.
MSL Level:1
lnduc . name Tolerance \
Please refer to the M: i200/o *
Elec Ical 8-90 Table N: flog/a e
>—
lnducmnc: by cumm
Tempcnmrc rise by current
Indunlancz (uH)
Temperature rise‘C
0 5m mam) mum 2mm 2mm 30mm 35mm «um
0 I 100 '1000 > 10000 lOOooo
DC cu!r:nt(mA) DC cunemmp.)
>—
7.3MAX 3.0MAX 4. 2REF1. 3REF
HEW I
ABRACOI‘I
CORPORATION
6. SMAX
OPTIONS AND PART IDENTIFICATION
7.3 x 6.8 x 3.0 mm
ASPI-7318
RoHS
Compliant
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 10.11.12
Visit www.abracon.com for Terms & Conditions of Sale
HIGH CURRENT SHIELDED POWER INDUCTOR
Pb
ABRACON IS
ISO9001:2008
CERTIFIED
ASPI-7318- -
*N for L = 0.1 ~ 0.22µH
*M for L = 0.33 ~ 22µH
Inductance Code
Please refer to the
Electrical Spec Table
Packaging
T: Tape and Reel
(1,000pcs / reel)
Tolerance
M: ±20% *
N: ±30% *
INDUCTANCE AND TEMPERATURE CURVE
Recommended Land Pattern
Dimension: mm
OUTLINE DRAWING:
u an mu m 2m 2w am In
mefih
Temperature Scope . 250:5“0 Peak Temperature ~ 150%:
Time spec. - 60 ~ 180 sec 60 ~ 150 sec 20 ~40 sec -
>
E '59] P2 D 5-9
tw44¢44o44¢4+¢d¢
2 2
W :3 §E Bl]
F
P AD
1 F
\ C D
a 330
ABRACOI‘I £33221
CORPORATION
7.3 x 6.8 x 3.0 mm
ASPI-7318
RoHS
Compliant
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 10.11.12
Visit www.abracon.com for Terms & Conditions of Sale
HIGH CURRENT SHIELDED POWER INDUCTOR
Pb
ABRACON IS
ISO9001:2008
CERTIFIED
REFLOW PROFILE:
Item Ramp-up Pre-heating Reflow Peak Temp Cooling
Temperature Scope R.T ~ 150
o
C 150
o
C ~ 200
o
C 217
o
C 260±5
o
C Peak Temperature ~ 150
o
C
Time spec. - 60 ~ 180 sec 60 ~ 150 sec 20 ~ 40 sec -
TAPE & REEL:
T= tape and reel (1,000pcs/reel)
Dimension: mm
A0 B0 K0 D E W P P0 P2
6.9 ref. 7.6 ref. 3.4 ref. 1.5 ref. 1.75 ref. 16 ref. 12 ref. 4 ref. 2 ref.
A
B
C
D
330
100 ref.
13 ref.
16 ref.
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applications.
Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where component
failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and authorization from
Abracon Corporation is required. Please contact Abracon Corporation for more information.
Products related to this Datasheet
FIXED IND 2.2UH 8A 20 MOHM SMD
FIXED IND 8.2UH 4A 68 MOHM SMD
FIXED IND 4.7UH 5A 40 MOHM SMD
FIXED IND 470NH 17.5A 4.2 MOHM
FIXED IND 330NH 20A 3.9 MOHM SMD
FIXED IND 6.8UH 4.5A 60 MOHM SMD
FIXED IND 10UH 3A 105 MOHM SMD
FIXED IND 4.7UH 5A 40 MOHM SMD
FIXED IND 6.8UH 4.5A 60 MOHM SMD
FIXED IND 8.2UH 4A 68 MOHM SMD
FIXED IND 1.5UH 9A 15 MOHM SMD
FIXED IND 1UH 11A 10 MOHM SMD
FIXED IND 2.2UH 8A 20 MOHM SMD
FIXED IND 100NH 30A 1.7 MOHM SMD
FIXED IND 150NH 26A 2.5 MOHM SMD
FIXED IND 200NH 24A 3 MOHM SMD
FIXED IND 220NH 22A 3.1 MOHM SMD
FIXED IND 470NH 17.5A 4.2 MOHM
FIXED IND 680NH 15.5A 5.5 MOHM
FIXED IND 820NH 13A 8 MOHM SMD
FIXED IND 1UH 11A 10 MOHM SMD
FIXED IND 1.5UH 9A 15 MOHM SMD
FIXED IND 2.5UH 8A 22 MOHM SMD
FIXED IND 3.3UH 6A 30 MOHM SMD
FIXED IND 10UH 3A 105 MOHM SMD
FIXED IND 100NH 30A 1.7 MOHM SMD
FIXED IND 150NH 26A 2.5 MOHM SMD
FIXED IND 200NH 24A 3 MOHM SMD
FIXED IND 220NH 22A 3.1 MOHM SMD
FIXED IND 330NH 20A 3.9 MOHM SMD