CC69x Series Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
W ”ixwovxrxx mm J I Wganspgcmm 1 15cm rsP mum pom mm mm .2322 120 24 W , 1 520 1 1 5720 72m) 124 25 ’ 0mm 11Nsum1cw we f“ 1 1 .51 1 ,7 1 .055»070 757 f f 353 f g} g 272 E I70 1 l 0901 11 050 —— [1 1 1‘ J .075 Q Q '50 ,033 4—1 <7 r="" j="" a="" 1-7="" “a“="" (see="" (23.052="" .2125="" «="" mp1="" l="" «i="" ids="" .4250="" fig="" 1="" [ccwxrxxxxrovxrxx="" shown)="" section“a“"a"="" sectionh="" womsmmom="" —="" —="" —7="" —7="" samteu="" —="" —="" table!="" stvle="" "a"="" "b“="" "c"="" "d"="" "e“="" "f“="" "g"="" "h"="" "j"="" .2024="" 015="" 032="" 073="" 018="" 112="" 104="" 030="" 005="" an="" 71620="" 025="" no="" 115="" 025="" 164="" 163="" 055="" 005="" 30="" 72426="" 015="" 052="" 073="" 018="" can="" 067="" 020="" 005="" 30="">
DO NOT
SCALE FROM
THIS PRINT
CC69X-XXXX-01-X-XX
LEAD STYLE
-2024 (20-24 AWG)
-1620 (16-20 AWG)
-2426 (24-26 AWG)(PTFE)
PLATING
(SEE PP-C-169-XX-XX-X FOR PLATING INSTRUCTIONS)
-T: MATTE TIN
-L: LOOSE
-R: REEL
SUPPLIED
(INSULATION THICKNESS)
-01
OPTION
-SP: STANDARD POWER
*-HP: HIGH POWER
MATERIAL SPECIFICATION
* = EXISTING CUSTOMERS ONLY AS OF REV P
.150
.2125
.4250
.075
.757
.062
(TYP)
"B""B"
"A""A"
FIG 1
(CC69X-XXXX-01-X-XX SHOWN)
.617
.388
.272
.105
"A" (SEE TABLE 1)
"B"
"C"
R"D"
SECTION "B"-"B"
SCALE 10 : 1
"E"
"F"
R"G"
SECTION "A"-"A"
SCALE 10 : 1
.080 SQ
.055
.070
.170
.090 .050
.033
ALL DIMENSIONS ARE REFERENCE
(SEE XC-169-XX-XX-X-XX FOR CONTROLLING PRINT)
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
MATERIAL:
.165 IPBD CONTACT
BY:
CC69X-XXXX-01-X-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
BRATCHER
10/7/04
2
1
SHEET SCALE: 3:1
-SP: PHOS BRONZE
-HP: HIGH COPPER ALLOY
THICKNESS: .0100
c:\enterprisevault\DWG\MISC\MKTG\CC69X-XXXX-01-X-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
NOTES:
1. PLATED XC-169 PARTS TO BE PULLED, PLATING OPTION CONFIRMED, POSITIONED AS SHOWN
ON SAMTEC REEL WITH VIEWPORTS,LABELED CC69R WITH APPROPRIATE PLATING CALLOUT
AND LABEL PLACED AS SHOWN.
2. MAXIMUM No OF SPLICES PER REEL: 2.
3. SPLICES ARE NOT TO BE CONNECTED.
4. NUMBER OF SPLICES TO BE MARKED ON EACH REEL.
5. REELED PARTS TO BE INTERLEAVED WITH PAPER BETWEEN EACH LAYER OF PARTS.
6. ALLOWABLE INTERLEAF SPLICES PER REEL: 3.
7. SECURELY CONNECT INTERLEAF SPLICE.
8. OUTER WRAP SHALL RECEIVE PROTECTIVE REEL BAND PER BELOW: RB-24-1.00-P.
9. DUE TO PLATING REQUIREMENTS CONTACT SAMPLES MAY BE REMOVED INTERMITTINGLY
FROM THE CARRIER RESULTING IN SMALL GAPS BUT DOES NOT AFFECT FINAL COUNT.
10. QTY PER REEL: 4,000 +100/-0 PCS.
REVISION X
TABLE 2 "K“ “L" “M" ..R.. MAX .5. MAX P/N AWG STPANDS / AWG INSULATION OD (VESTIGE LENGTH) (TAB LENGTH) 24 7/32 0 0530.059 .0360 0580 128 0020 .0200 CCGQXQOZ‘LX 22 7/30 0.0590 065 .0390 0580 128 0020 .0200 20 7/28 0 01560-00720 .0410 0580 128 0020 .0200 20 7/28 0097-0 103 .0470 0740 115 0020 .0200 CC69X1620-X 18 16/30 0 107-0 113 0520 0740 115 0020 0200 7 1STC 19/30 0 0555-0 0588 0520 0740 115 0020 0200 16 26/30 0 12170 125 .0520 0740 128 0020 .0200 CCGQXQAZSVX 24TC 7/32 0 04141047 0380 0580 128 0020 0200 .L. "M i E J; ( f 7 a" [VES CARRIER TAB SPECIFCATION 1NSULATOR STR1P LENGTH 570% 41 1 WIRE CR1MP — 3—CALE1 3‘ FIG 2 RECOMENDED PROCESSW UNWINDING D1RECTION WP” ”“5 TABLE 3 SUPPUED REEL PART NUMBER "N“ "P" "Q" (2) .50 -R R>24-05.00-1.00-P 24.00 0,000 1,125 PROPHETARV NOVE Eta:
LABEL UP
FIG 3
REEL SPECIFICATIONS
CARRIER
OPPOSITE TO LABEL SIDE
"N"
"Q"
.50
"P"
HUB
5.50
UNWINDING DIRECTION
"M"
INSULATOR STRIP LENGTH
"L"
"K"
SCALE 16 : 1
WIRE CRIMP
"R" MAX
(VESTIGE ALLOWANCE)
"S" MAX
(TAB LENGTH)
CARRIER TAB SPECIFCATION
SCALE 4 : 1
FIG 2
RECOMENDED PROCESSING
SHEET OF
.165 IPBD CONTACT
BY:
CC69X-XXXX-01-X-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
BRATCHER
10/7/04
2
2
SHEET SCALE: 3:1
REVISION X
c:\enterprisevault\DWG\MISC\MKTG\CC69X-XXXX-01-X-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN SOCKET 20-24AWG CRIMP TIN
CONN SOCKET 16-20AWG CRIMP TIN
CONN SOCKET 16-20AWG CRIMP TIN
CONN SOCKET 20-24AWG CRIMP TIN
CONN SOCKET 20-24AWG CRIMP TIN
CONN SOCKET 16-20AWG CRIMP TIN
CONN SOCKET 20-24AWG CRIMP TIN