APTR3216ZGC Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI A M POLARITY MARK L 5.2(.125) 1.4(.055) r a 51‘ g 3. E“: :7‘ 7 f 8 / ci‘ '— @@
SPEC NO: DSAH3805 REV NO: V.8B DATE: SEP/29/2014 PAGE: 1 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.Liu ERP: 1203014531
3.2x1.6mm SMD CHIP LED LAMP
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
Part Number: APTR3216ZGC Green
Features
z3.2mmx1.6mm SMT LED,1.05mm thickness.
zLow power consumption.
zWide viewing angle.
zIdeal for backlight and indicator.
zPackage : 2000pcs / reel.
zMoisture sensitivity level : level 3.
zRoHS compliant.
Descriptions
zThe Green source color devices are made with InGaN
on Sapphire Light Emitting Diode.
zElectrostatic discharge and power surge could damage
the LEDs.
zIt is recommended to use a wrist band or anti-
electrostatic glove when handling the LEDs.
zAll devices, equipments and machineries must be
electrically grounded.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.2(0.008") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4.The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ghI
SPEC NO: DSAH3805 REV NO: V.8B DATE: SEP/29/2014 PAGE: 2 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.Liu ERP: 1203014531
Selection Guide
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity/ luminous Flux: +/-15%.
3. Luminous intensity value is traceable to the CIE127-2007 compliant national standards.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Notes:
1.Wavelength: +/-1nm.
2.Forward Voltage: +/-0.1V.
3.Wavelength value is traceable to the CIE127-2007 compliant national standards.
4.Excess driving current and/or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
V
iewing
Angle [1]
Min. Typ. 2θ1/2
APTR3216ZGC Green (InGaN) Water Clear 200 400 120°
Iv (mcd) [2]
@ 20mA
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength Green 515 nm IF=20mA
λD [1] Dominant Wavelength Green 525 nm IF=20mA
Δλ1/2 Spectral Line Half-width Green 30 nm IF=20mA
C Capacitance Green 45 pF VF=0V;f=1MHz
VF [2] Forward Voltage Green 3.3 4.1 V IF=20mA
IR Reverse Current Green 50 uA VR=5V
Parameter Green Units
Power dissipation 102.5 mW
DC Forward Current 25 mA
Peak Forward Current [1] 150 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Kl'ngbrlghl >. 3 GREEN : 1.0 4‘: TA =25'C 5 E E 1, 0.5 u m a: .2 E o 2" 400 450 500 550 600 650 700 wavelengih x (mm) RELATWE INTENSHY Vs. WAVELENGTH 50 4 2.5 9 5 g ‘0 E 2.0 ; so 7261.5 :1 2 . E m 5% an a ,, > 3 x 3 «a .5 0.5 E _ 0 3 a: a 2.0 2.5 30 35 ‘0 4.5 0 I0 20 30 A0 50 Forward Vohagew) mmwm cumm (my FORWARD CURRENY Vs. LUWNOUS \NTENS‘TV Vs. mawmn vowsg rowwmu cumm Z‘ a 2.5 Q i g, 5 2.0 5 E 1.5 — u E E 3 1.0 ¥ E . g E 0.5 r2" D 15 40 '30 BO WU -40 -20 D 20 AU 50 80 mm". Yempemlum n (-c) roawmn CHRRENT DERAHNG CURVE Ambi-nl Yampuumm ncc) LuMmous \NTENSW Vs. AMBIENT IEMPERATukE 30' 4n- 50‘ sn- 70‘ 50‘ any o 0.5 SPATIAL mswaunoN
SPEC NO: DSAH3805 REV NO: V.8B DATE: SEP/29/2014 PAGE: 3 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.Liu ERP: 1203014531
Green APTR3216ZGC
Kl'ngbrl'ghI ReHow Suldeang Pvuma Fm Laadrlme 5w Process. 31m cc) u: . m 250‘: max zan 21w: ”/- m r: s max m ”were '\ / cm. W vsu 5 E w“ mun; 3B~§Ds E an 150 a ‘ ‘ ‘ ‘ ‘ a so um mu m m Tlme NOTES. 1w: reanmmend m mmw Qampammra 245'c(+/rs'c).1ha max‘mum sc‘dorMi hmpmm- mum in "mu-d Ia zstrc. 2mm cause «.55 m m Epoxy Msln mm. In Vs cxpas-d m Nih cum-mm. SMumb-r a1 mm prncnxs man he 2 "ml: or \m. 2.3 1.6 ¢£a[z.ssz] ! h I r 5 2.110.05 1.5 mm m: L TAPE é _ 4,010.1 o' +0.1 E ‘Qflms 4.01m IE4) 0.229410:sz . . / 10,1 "2— m1; — ’ o'a D, i +°| 2 3 / «5 0L 4.; m z \ m L \Emmmg A-A SECTION
SPEC NO: DSAH3805 REV NO: V.8B DATE: SEP/29/2014 PAGE: 4 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.Liu ERP: 1203014531
APTR3216ZGC
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI US:;’:;:\ICN CF FEED LABEL <1 \\="" ,="" ‘\:::-="" \="" am="" am="" a};="" ©\="">§g§5 i U 2.000pcs / Reel 1 Res‘ / Eng LABEL ///////////////////// ULITS‘ DE ”MM/1%" ouTsm: ’LABEL / r LABEL King right __,_/ : Kinghrighl 30K / 55; Bax 5m< 55;;="" sex="" ngbrlght="" f="" ind:="" aftr3z16xxx="" ow:="" 1,000="" pas="" o.r:.="" \c\="" \="" s="" n:="" xxxx="" 7="" an="" code:="" xxx="" ldt="" no:="" xxxxxxxxxxxxxxxxxxxxxxxxx="" rchs="" comp‘iam="" http://www.kingbrightusa.com/agglicationnotes="">
SPEC NO: DSAH3805 REV NO: V.8B DATE: SEP/29/2014 PAGE: 5 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.Liu ERP: 1203014531
PACKING & LABEL SPECIFICATIONS APTR3216ZGC
Terms and conditions for the usage of this document
1.The information included in this document reflects representative usage scenarios and is intended
for technical reference only.
2.The part number, type, and specifications mentioned in this document are subject to future change
and improvement without notice. Before production usage customer should refer to the latest
datasheet for the updated specifications.
3.When using the products referenced in this document, please make sure the product is being
operated within the environmental and electrical limits specified in the datasheet. If customer usage
exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4.The information in this document applies to typical usage in consumer electronics applications.
If customer's application has special reliability requirements or have life-threatening liabilities,
such as automotive or medical usage, please consult with Kingbright representative for further
assistance.
5.The contents and information of this document may not be reproduced or re-transmitted without
permission by Kingbright.
6.All design applications should refer to Kingbright application notes available at
http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED GREEN CLEAR CHIP SMD
LED GREEN CLEAR CHIP SMD
LED GREEN CLEAR CHIP SMD