DLPT05
SURFACE MOUNT DATALINE PROTECTION DEVICE
Features
• 300W Peak Pulse Power (tp = 8×20µs)
• Transient Protection for Data Line to IEC61000-4-2 Level 4
(ESD), 8kV HBM
Contact: Discharge – ±30kV
Air: Discharge – ±30kV
• IEC 61000-4-4 (EFT)
• Low Leakage Current
• Surface Mount Package Ideally Suited for Automated Insertion
• Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
• Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
• Case: SOT-23
• Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
• Moisture Sensitivity: Level 1 per J-STD-020D
• Terminals: Solderable per MIL-STD-202, Method 208
• Lead Free Plating (Matte Tin Finish annealed over Alloy 42
Leadframe).
• Terminal Connections: See Diagram
• Marking Information: See Page 1
• Ordering Information: See Page 1
• Weight: 0.008 grams (Approximate)
Ordering Information (Note 4)
Part Number
Case
Packaging
DLPT05-7-F
SOT23
3000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and
Lead-free
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds
4. For packaging details, go to our website at http://www.diodes.com/datasheets/ap02007.pdf.
Marking Information
Date Code Key
Year
1998
1999
2000
2001
…
2019
2020
2021
2022
Code
J
K
L
M
…
G
H
I
J
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
Notes: 5. Product manufactured with Data Code V9 (week 33, 2008) and newer are built with Green Molding Compound. Product manufactured prior to Date Code
V9 are built with Non-Green Molding Compound and may contain Halogens or Sb2O3 Fire Retardants.
Top View
Device Schematic
TVS
V
CC
GROUND
LINE TO
BE PROTECTED
A01 = Product Type Marking Code
Y
M = Date Code Marking
Y = Year (ex:
G = 2019)
M = Month (ex: 9 = September)
A01
YM
DLPT05
Document number: DS30310 Rev. 10 - 2
1 of 6
www.diodes.com April 2019
© Diodes Incorporated

DLPT05
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic
Symbol
Value
Unit
Peak Pulse Power (tp = 8×20µs, per Figure 2)
PPK
300
W
Peak Forward Voltage (IPP = 1A, tp = 8×20µs, per Figure 2)
VFP
2.1
V
Diode Peak Repetitive Reverse Voltage
VRRM
75
V
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Typical Thermal Resistance, Junction to Ambient (Note 10)
RϴJA
417
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-55 to +150 °
C
Electrical Characteristics @TA = 25°C unless otherwise specified
Reverse
Standoff
Voltage
Breakdown Voltage
VBR @ IT Test
Current
Max. Reverse
Leakage @ VRWM
(Note 9)
Max. Clamping
Voltage @ Ipp = 1A
(Note 8)
Typical Peak
Pulse Current
(Note 7)
Typical Total
Capacitance
(Note 6)
VRWM (V)
Min (V)
Max (V)
IT (mA)
IR (µA)
VC (V)
(A)
(pF)
5
6.0
1.0
20
9.8
17
1.9
Notes: 6. VR = 0V, f = 1MHz from line to be protected to ground pin.
7. tp = 8×20µs.
8. Clamping voltage value is based on an 8×20µs peak pulse current (Ipp) waveform.
9. Short duration pulse test used to minimize self-heating effect.
10. Device mounted on FR-4 PCB pad layout (2oz copper) as shown on Diodes, Inc. suggested pad layout AP02001, which can be found on our website at
http://www.diodes.com.
DLPT05
Document number: DS30310 Rev. 10 - 2
2 of 6
www.diodes.com April 2019
© Diodes Incorporated

DLPT05
025 50 75 100 125 150 175 200
100
75
50
25
0
T , AMBIENT TEMPERATURE ( C)
Fig. 1 Pulse Derating Curve
A°
PEAK PULSE DERATING IN % OF
PEAK POWER OR CURRENT
I , PEAK PULSE CURRENT (%I )
PP pp
t, TIME (µs)
Figure 2. Pulse Waveform
C , TOTAL CAPACITANCE (pF)
T
V REVERSE VOLTAGE (V)
Fig. 3 Typical Total Capacitance vs. Reverse Voltage
R,
0.1 100101.0
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
0.1 1.0
0.01 10 100
0.1
1
1,000
T = 25 C
J°
P , PEAK PULSE POWER (kW)
D
10
Non Repetitive
Pulse Waveform
See Note 6
tp, PULSE WIDTH (µs)
Fig. 4 Pulse Rating Curve
Notes: 11. Measured from line to be protected to ground pin.
Note 11
Note 11
DLPT05
Document number: DS30310 Rev. 10 - 2
3 of 6
www.diodes.com April 2019
© Diodes Incorporated

DLPT05
Typical Application Schematics
Vcc
Transmission Line
Driver Rg
Fig. 1 Data Line Terminator
Vcc
Transmission Line
Driver Rg
Fig. 1 Data Line Terminator
Vcc
Vcc
I/O Line 1
I/O Line 2
Vcc
IC
Fig. 2 Data Line Protection
Vcc
Vcc
I/O Line 1
I/O Line 2
Vcc
IC
DLPT05
Document number: DS30310 Rev. 10 - 2
4 of 6
www.diodes.com April 2019
© Diodes Incorporated

DLPT05
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT23
J
K1 K
L1
GAUGE PLANE
0.25
H
L
M
All 7°
A
CB
D
G
F
a
SOT23
Dim
Min
Max
Typ
A
0.37
0.51
0.40
B
1.20
1.40
1.30
C
2.30
2.50
2.40
D
0.89
1.03
0.915
F
0.45
0.60
0.535
G
1.78
2.05
1.83
H
2.80
3.00
2.90
J
0.013
0.10
0.05
K
0.890
1.00
0.975
K1
0.903
1.10
1.025
L
0.45
0.61
0.55
L1
0.25
0.55
0.40
M
0.085
0.150
0.110
a
0°
8°
--
All Dimensions in mm
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT23
X
Y
Y1 C
X1
Dimensions
Value (in mm)
C
2.0
X
0.8
X1
1.35
Y
0.9
Y1
2.9
DLPT05
Document number: DS30310 Rev. 10 - 2
5 of 6
www.diodes.com April 2019
© Diodes Incorporated

DLPT05
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2019, Diodes Incorporated
www.diodes.com
DLPT05
Document number: DS30310 Rev. 10 - 2
6 of 6
www.diodes.com April 2019
© Diodes Incorporated
Products related to this Datasheet
TVS DIODE 5V 9.8V SOT23-3
TVS DIODE 5V 9.8V SOT23-3
TVS DIODE 5V 9.8V SOT23-3
TVS DIODE 5V 9.8V SOT23-3
TVS DIODE 5V 9.8V SOT23-3