EODES
man. 5..“
Kxx
YM
MMBTAOS/ MMBTAO6 10”
Document number 0530037 Rev 1472
www.diodss.cum
MMBTA05 / MMBTA06
Document number: DS30037 Rev. 14 - 2
1 of 7
www.diodes.com
November 2013
© Diodes Incorporated
MMBTA05 / MMBTA06
NPN SMALL SIGNAL TRANSISTOR IN SOT23
Features
Epitaxial Planar Die Construction
Ideal for Low Power Amplification and Switching
Complementary PNP Type: MMBTA55 & MMBTA56
Totally Lead-Free & Fully RoHS compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
PPAP capable (Note 4)
Mechanical Data
Case: SOT23
Case Material: Molded Plastic, “Green” Molding Compound
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish – Matte Tin Plated Leads, Solderable per
MIL-STD-202, Method 208
Weight: 0.008 grams (approximate)
Ordering Information (Notes 4 & 5)
Product Compliance Marking Reel size (inches) Tape width (mm) Quantity per reel
MMBTA05-7-F AEC-Q101 K1G / K1H 7 8 3,000
MMBTA05Q-13-F Automotive K1G / K1H 13 8 10,000
MMBTA06-7-F AEC-Q101 K1G 7 8 3,000
MMBTA06Q-7-F Automotive K1G 7 8 3,000
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen and Antimony free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl)
and <1000ppm antimony compounds.
4. Automotive products are AEC-Q101 qualified and are PPAP capable. Automotive, AEC-Q101 and standard products are electrically and thermally
the same, except where specified. For more information, please refer to http://www.diodes.com/quality/product_compliance_definitions/.
5. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Date Code Key
Year 2010 2011 2012 2013 2014 2015 2016 2017
Code X Y Z A B C D E
Month Jan Feb Mar Apr May Jun Jul Aug Sep Oct Nov Dec
Code 1 2 3 4 5 6 7 8 9 O N D
SOT23
Device Symbol
Top View
Pin Configuration
Top View
C
E
B
C
E
B
Kxx = Product Type Marking Code (See Ordering Information)
YM = Date Code Marking
Y or Y = Year (ex: A = 2013)
M or M = Month (ex: 9 = September)
EODESQ
MMBTAOS/MMBTAO6 20”
Document number 0530037 Rev 1472 www.cl‘ dss.cum
MMBTA05 / MMBTA06
Document number: DS30037 Rev. 14 - 2
2 of 7
www.diodes.com
November 2013
© Diodes Incorporated
MMBTA05 / MMBTA06
Absolute Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol MMBTA05 MMBTA06 Unit
Collector-Base Voltage VCBO 60 80 V
Collector-Emitter Voltage VCEO 60 80 V
Emitter-Base Voltage VEBO 4.0 V
Collector Current IC 500 mA
Peak Collector Current ICM 1 A
Thermal Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Power Dissipation (Note 6) PD
310 mW
(Note 7) 350
Thermal Resistance, Junction to Ambient (Note 6) RθJA 403 C/W
(Note 7) 357
Thermal Resistance, Junction to Leads (Note 8) RθJL 350 C/W
Operating and Storage Temperature Range TJ,TSTG -55 to +150 C
ESD Ratings (Note 9)
Characteristic Symbol Value Unit JEDEC Class
Electrostatic Discharge - Human Body Model ESD HBM 4,000 V 3A
Electrostatic Discharge - Machine Model ESD MM 400 V C
Notes: 6. For a device mounted on minimum recommended pad layout 1oz copper that is on a single-sided FR4 PCB; device is measured under still air
conditions whilst operating in a steady-state.
7. Same as note (6), except the device is mounted on 15 mm x 15mm 1oz copper.
8. Thermal resistance from junction to solder-point (at the end of the leads).
9. Refer to JEDEC specification JESD22-A114 and JESD22-A115.
MMBTAOS / MMBTAO6 3 o! 7
Document number 0530037 Rev 14 , 2 www.diodes.com
MMBTA05 / MMBTA06
Document number: DS30037 Rev. 14 - 2
3 of 7
www.diodes.com
November 2013
© Diodes Incorporated
MMBTA05 / MMBTA06
Thermal Characteristics and Derating Information
0 25 50 75 100 125 150
0.0
0.1
0.2
0.3
0.4
Derating Curve
Temperature (°C)
Max Power Dissipation (W)
100µ 1m 10m 100m 1 10 100 1k
0
50
100
150
200
250
300
350
400
Transient Thermal Impedance
D=0.5
D=0.2
D=0.1
Single Pulse
D=0.05
Thermal Resistance (°C/W)
Pulse Width (s)
10m 100m 1 10 100 1k
0.1
1
10
Single Pulse. Tamb=25°C
Pulse Power Dissipation
Pulse Width (s)
Max Power Dissipation (W)
EODESQ
MMBTAOS/ MMBTAO6 40H
Document number 0530037 Rev 1472 www.diodss.cum
MMBTA05 / MMBTA06
Document number: DS30037 Rev. 14 - 2
4 of 7
www.diodes.com
November 2013
© Diodes Incorporated
MMBTA05 / MMBTA06
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Max Unit Test Condition
OFF CHARACTERISTICS
Collector-Base Breakdown Voltage MMBTA05
MMBTA06
BVCBO 60
80 V IC = 100µA, IE = 0
Collector-Emitter Breakdown Voltage (Note 10) MMBTA05
MMBTA06
BVCEO 60
80 V IC = 10.0mA, IB = 0
Emitter-Base Breakdown Voltage BVEBO 4.0 V IE = 100 µA, IC = 0
Collector Cutoff Current MMBTA05
MMBTA06
ICBO 100 nA
VCB = 60V, IE = 0
VCB = 80V, IE = 0
Collector Cutoff Current MMBTA05
MMBTA06
ICES 100 nA
VCE = 60V, IBO = 0V
VCE = 80V, IBO = 0V
ON CHARACTERISTICS (Note 10)
DC Current Gain hFE 100 IC = 10mA, VCE = 1.0V
IC = 100mA, VCE = 1.0V
Collector-Emitter Saturation Voltage VCE
(
sat
)
0.25 V
IC = 100mA, IB = 10mA
Base-Emitter Saturation Voltage VBE
(
sat
)
1.2 V
IC = 100mA, VCE = 1.0V
SMALL SIGNAL CHARACTERISTICS
Current Gain-Bandwidth Product fT 100 MHz VCE = 2.0V, IC = 10mA, f = 100MHz
Note: 10. Measured under pulsed conditions. Pulse width ≤ 300µs. Duty cycle ≤ 2%.
KNPEEN‘KOPON 00
z whzmmmso 037
IE. PODDONE IPQ>>DZMMBTA05 / MMBTA06
Document number: DS30037 Rev. 14 - 2
5 of 7
www.diodes.com
November 2013
© Diodes Incorporated
MMBTA05 / MMBTA06
1
10
1,000
10,000
100
110 1,000
100
h, D
C
C
U
R
R
E
N
T
G
AI
N
FE
I , COLLECTOR CURRENT (mA)
Figure 1 Typical DC Current Gain vs. Collector Current
C
T = -50°C
A
T = 25°C
A
T = 150°C
A
V = 5V
CE
110 100 1,000
V,
C
O
LLE
C
T
O
R
-EMI
T
T
E
R
SATURATION VOLTAGE (V)
CE(SAT)
I , COLLECTOR CURRENT (mA)
Figure 2 Collector-Emitter Saturation Voltage
vs. Collector Current
C
T = 25°C
A
T = -50°C
A
T = 150°C
A
0.05
0
0.10
0.15
0.20
0.25
0.30
0.35
0.40
0.45
0.50
I
I
C
B
= 10
0.1
0.2
0.1 110100
V , BASE-EMI
T
T
E
R
T
U
R
N-
O
N V
O
L
T
A
G
E (V)
BE(ON)
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
V = 5V
CE
I , COLLECTOR CURRENT (mA)
Figure 3 Typical Base-Emitter Turn-On Voltage
vs. Collector Current
C
T = -50°C
A
T = 25°C
A
T = 150°C
A
1
10
1,000
100
110
f,
G
AIN BANDWID
T
H
P
R
O
D
U
C
T
(M
H
z)
T
I , COLLECTOR CURRENT (mA)
Figure 4 Typical Gain Bandwidth Product vs. Collector Current
C
V = 5V
CE
I , COLLECTOR-BASE CURRENT (nA)
CBO
T , AMBIENT TEMPERATURE ( )
A
ºC
Figure 5 Typical Collector-Cutoff Current
vs. Ambient Temperature
10
0.01
0.1
1
25 50 75 100 125
V = 80V
CB
0.001 0.01
I BASE CURRENT (mA)
Figure 6 Typical Collector Saturation Region
B
,
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
0.1 110 100
V,
C
O
LLE
C
T
O
R
EMI
T
T
E
R
V
O
L
T
A
G
E (V)
CE
I = 1mA
C
I = 10mA
C
I = 30mA
C
I = 100mA
C
MMBTAOS/ MMBTAO6 Eof7
Document number 0530037 Rev 1472 www.diodss.cum
MMBTA05 / MMBTA06
Document number: DS30037 Rev. 14 - 2
6 of 7
www.diodes.com
November 2013
© Diodes Incorporated
MMBTA05 / MMBTA06
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
SOT23
Dim Min Max Typ
A 0.37 0.51 0.40
B 1.20 1.40 1.30
C 2.30 2.50 2.40
D 0.89 1.03 0.915
F 0.45 0.60 0.535
G 1.78 2.05 1.83
H 2.80 3.00 2.90
J 0.013 0.10 0.05
K 0.890 1.00 0.975
K1 0.903 1.10 1.025
L 0.45 0.61 0.55
L1 0.25 0.55 0.40
M 0.085 0.150 0.110
a
8°
All Dimensions in mm
Dimensions Value (in mm)
Z 2.9
X 0.8
Y 0.9
C 2.0
E 1.35
XE
Y
C
Z
EODESQ
MMBTAOS / MMBTAO6 7 on
Document number 0530037 Rev 1472 www.6iodes.com
MMBTA05 / MMBTA06
Document number: DS30037 Rev. 14 - 2
7 of 7
www.diodes.com
November 2013
© Diodes Incorporated
MMBTA05 / MMBTA06
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2013, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
TRANS NPN 80V 0.5A SOT23-3
TRANS NPN 60V 0.5A SOT23-3
TRANS NPN 80V 0.5A SOT23
TRANS NPN 60V 0.5A SOT23-3
TRANS NPN 80V 0.5A SOT23
TRANS NPN 80V 0.5A SOT23-3
TRANS NPN 80V 0.5A SOT23-3
TRANS NPN 60V 0.5A SOT23-3
TRANS NPN 60V 0.5A SOT23-3
TRANS NPN 80V 0.5A SOT23-3
TRANS NPN 80V 0.5A SOT23-3
TRANS NPN 60V 0.5A SOT23-3
TRANS NPN 80V 0.5A SOT23