PESD3V3X1BL
Ultra low capacitance bidirectional ESD protection diode
22 August 2018 Product data sheet
1. General description
Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a leadless
ultra small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from
the damage caused by ESD and other transients.
2. Features and benefits
•Bidirectional ESD protection of one line
•ESD protection up to 9 kV
•Ultra low diode capacitance: Cd = 1.3 pF
•Very low leakage current: IRM = 1 nA
•IEC 61000-4-2; level 4 (ESD)
•AEC-Q101 qualified
3. Application information
•USB interfaces
•Cellular handsets and accessories
•Antenna protection
•Portable electronics
•10/100/1000 Mbit/s Ethernet
•Communication systems
•Computers and peripherals
•High-speed data lines
•Audio and video equipment
•SIM card protection
4. Quick reference data
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VRWM reverse standoff
voltage
Tamb = 25 °C - - 3.3 V
Cddiode capacitance f = 1 MHz; VR = 0 V; Tamb = 25 °C - 1.3 1.6 pF

Nexperia PESD3V3X1BL
Ultra low capacitance bidirectional ESD protection diode
5. Pinning information
Table 2. Pinning information
Pin Symbol Description Simplified outline Graphic symbol
1 K1 cathode (diode 1)
2 K2 cathode (diode 2) 21
Transparent
top view
DFN1006-2
(SOD882)
006aab041
1 2
6. Ordering information
Table 3. Ordering information
PackageType number
Name Description Version
PESD3V3X1BL DFN1006-2 plastic, leadless ultra small package; 2 terminals; 0.65 mm pitch;
1 mm x 0.6 mm x 0.48 mm body
SOD882
7. Marking
Table 4. Marking codes
Type number Marking code
PESD3V3X1BL SS
PESD3V3X1BL All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 22 August 2018 2 / 10

Nexperia PESD3V3X1BL
Ultra low capacitance bidirectional ESD protection diode
8. Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
Tjjunction temperature - 150 °C
Tamb ambient temperature -55 150 °C
Tstg storage temperature -65 150 °C
ESD maximum ratings
IEC 61000-4-2; contact discharge [1] - 9 kVVESD electrostatic discharge
voltage MIL-STD-883 (human body model) - 10 kV
[1] Device stressed with ten non-repetitive ESD pulses.
001aaa631
IPP
100 %
90 %
t
30 ns
60 ns
10 %
tr = 0.6 ns to 1 ns
Fig. 1. ESD pulse waveform according to IEC 61000-4-2
PESD3V3X1BL All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 22 August 2018 3 / 10

Nexperia PESD3V3X1BL
Ultra low capacitance bidirectional ESD protection diode
9. Characteristics
Table 6. Characteristics
Symbol Parameter Conditions Min Typ Max Unit
VRWM reverse standoff
voltage
Tamb = 25 °C - - 3.3 V
VBR breakdown voltage IR = 5 mA; Tamb = 25 °C 5 6.3 7.8 V
IRM reverse leakage current VRWM = 3 V; Tamb = 25 °C - 1 100 nA
Cddiode capacitance f = 1 MHz; VR = 0 V; Tamb = 25 °C - 1.3 1.6 pF
rdif differential resistance IR = 5 mA - - 100 Ω
VR (V)
0 542 31
006aab412
1.16
1.20
1.24
Cd
(pF)
1.12
f = 1 MHz; Tamb = 25 °C
Fig. 2. Diode capacitance as a function of reverse
voltage; typical values
006aaa676
-VCL -VBR -VRWM
VCL
VBR
VRWM
-IRM
IRM
-IR
IR
-IPP
IPP
-+
Fig. 3. V-I characteristics for a bidirectional ESD
protection diode
PESD3V3X1BL All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 22 August 2018 4 / 10

Nexperia PESD3V3X1BL
Ultra low capacitance bidirectional ESD protection diode
006aab413
50 Ω
RZ
CZ
DUT
(DEVICE
UNDER
TEST)
GND
GND
RG 223/U
50 Ω coax
ESD TESTER
IEC 61000-4-2 network
CZ = 150 pF; RZ = 330 Ω
4 GHz DIGITAL
OSCILLOSCOPE
40 dB
ATTENUATOR
GND
GND
unclamped +8 kV ESD pulse waveform
(IEC 61000-4-2 network)
clamped +8 kV ESD pulse waveform
(IEC 61000-4-2 network) pin 1 to 2
unclamped -8 kV ESD pulse waveform
(IEC 61000-4-2 network)
clamped -8 kV ESD pulse waveform
(IEC 61000-4-2 network) pin 1 to 2
vertical scale = 2 kV/div
horizontal scale = 15 ns/div
vertical scale = 20 V/div
horizontal scale = 100 ns/div
vertical scale = 20 V/div
horizontal scale = 100 ns/div
vertical scale = 2 kV/div
horizontal scale = 15 ns/div
Fig. 4. ESD clamping test setup and waveforms
PESD3V3X1BL All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 22 August 2018 5 / 10

Nexperia PESD3V3X1BL
Ultra low capacitance bidirectional ESD protection diode
10. Application information
The device is designed for the protection of one bidirectional data or signal line from the damage
caused by ESD. The device may be used on line where the signal polarities are both, positive and
negative with respect to ground.
aaa-028918
PESD3V3X1BL
GND
line to be protected
Fig. 5. Application diagram
Circuit board layout and protection device placement
Circuit board layout is critical for the suppression of ESD, Electrical Fast Transient (EFT) and surge
transients. The following guidelines are recommended:
1. Place the device as close to the input terminal or connector as possible.
2. Minimize the path length between the device and the protected line.
3. Keep parallel signal paths to a minimum.
4. Avoid running protected conductors in parallel with unprotected conductors.
5. Minimize all Printed-Circuit Board (PCB) conductive loops including power and ground loops.
6. Minimize the length of the transient return path to ground.
7. Avoid using shared transient return paths to a common ground point.
8. Use ground planes whenever possible. For multilayer PCBs, use ground vias.
11. Test information
Quality information
This product has been qualified in accordance with the Automotive Electronics Council (AEC)
standard Q101 - Stress test qualification for discrete semiconductors, and is suitable for use in
automotive applications.
PESD3V3X1BL All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 22 August 2018 6 / 10

Nexperia PESD3V3X1BL
Ultra low capacitance bidirectional ESD protection diode
12. Package outline
03-04-17Dimensions in mm
0.55
0.47
0.65
0.62
0.55
0.50
0.46
cathode marking on top side (if applicable)
1.02
0.95
0.30
0.22
0.30
0.22
2
1
Fig. 6. Package outline DFN1006-2 (SOD882)
13. Soldering
solder lands
solder resist
occupied area
solder paste
sod882_fr
0.9
0.3
(2×)
R0.05 (8×)
0.6
(2×)
0.7
(2×)
0.4
(2×)
1.3
0.5
(2×)
0.8
(2×)
0.7
Dimensions in mm
Fig. 7. Reflow soldering footprint for DFN1006-2 (SOD882)
PESD3V3X1BL All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 22 August 2018 7 / 10

Nexperia PESD3V3X1BL
Ultra low capacitance bidirectional ESD protection diode
14. Revision history
Table 7. Revision history
Data sheet ID Release date Data sheet status Change notice Supersedes
PESD3V3X1BL v.2 20180822 Product data sheet - PESD3V3X1BL v.1
Modifications: •Application information: updated.
•The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
•Legal texts have been adapted to the new company name where appropriate.
PESD3V3X1BL v.1 20090106 Product data sheet - -
PESD3V3X1BL All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 22 August 2018 8 / 10

Nexperia PESD3V3X1BL
Ultra low capacitance bidirectional ESD protection diode
15. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use in automotive applications — This Nexperia product
has been qualified for use in automotive applications. Unless otherwise
agreed in writing, the product is not designed, authorized or warranted to
be suitable for use in life support, life-critical or safety-critical systems or
equipment, nor in applications where failure or malfunction of an Nexperia
product can reasonably be expected to result in personal injury, death or
severe property or environmental damage. Nexperia and its suppliers accept
no liability for inclusion and/or use of Nexperia products in such equipment or
applications and therefore such inclusion and/or use is at the customer's own
risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
PESD3V3X1BL All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 22 August 2018 9 / 10

Nexperia PESD3V3X1BL
Ultra low capacitance bidirectional ESD protection diode
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Application information............................................... 1
4. Quick reference data....................................................1
5. Pinning information......................................................2
6. Ordering information....................................................2
7. Marking.......................................................................... 2
8. Limiting values............................................................. 3
9. Characteristics.............................................................. 4
10. Application information............................................. 6
11. Test information.......................................................... 6
12. Package outline.......................................................... 7
13. Soldering..................................................................... 7
14. Revision history..........................................................8
15. Legal information........................................................9
© Nexperia B.V. 2018. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 22 August 2018
PESD3V3X1BL All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 22 August 2018 10 / 10
Products related to this Datasheet
TVS DIODE 3.3V SOD882
TVS DIODE 3.3V SOD882
TVS DIODE 3.3V SOD882