7012X Series Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
1
your first call for illuminated components www.vcclite.com 1.800.522.5546
03/17 Rev 1
7012X Series Bright ChipsTM
SMT LEDs 0805 Package Size
7012X Series Bright ChipsTM
SMT LEDs 0805 Package Size
TM
Electro-Optical Characteristics and Ratings
• Premium brightness in miniature chip-type LED
assemblies.
• Ideally suited for applications such as
telecommunications, dataprocessing peripherals and
networking units as replacements for through-hole
products.
• Also ideal for backlighting or light pipe applications.
• Compact size: 2mm wide x 1.25mm deep x 1mm high
• 4000 pieces per reel
• Integral reflection cup maximizes output
• Compatible with full range of IR and vapor phase reflow
processes, and conductive adhesives, to facilitate
high-speed board loading.
• Packaged for automatic component placement in
pocketed anti-static tape reels.
All dimensions
in inches.
.0 12
O FF S E T
.005 DIE
.079 .0 51.047
.031
.049
C ATHODE (-)
C ATHODE MAR K
ANODE (+)
.051
.043
L E D C HIP
11. 711. 76. 4
60
-40 to +90
-40 to +85
62. 5
-
570
-
7. 0
2. 5
2. 1
20
C lear
Y ellow-Gr een
7012X7
60
-40 to +90
-40 to +85
50
-
660
-
7. 0
2. 0
1. 7
20
C lear
R e d
7012X1
60
-40 to +90
-40 to +85
62. 5
-
560
-
3. 8
2. 5
2. 1
20
C lear
G reen
7012X5
P AR T NUMB E R
O utput C olor
P a cka ge C olor
Tes t C urrent (mA)
F orwa rd V olta ge T yp. ( V)
F orwa rd V olta ge Ma x. ( V)
Luminous In tens ity M in. ( mcd)
Luminous Intens ity T yp. (mcd)
P ea k Wa velength (nm)
S torage T empe rature (°C )
P ea k F orwa rd C urrent Ma x. (1μs @ 10% duty cy cle) (mA)
Diffus ion
Viewing Ang le 20 1/2 ( de grees )
Diffus ed Diffus ed Diffus ed
R evers e V oltage (IR =100μA) (V ) 4 4 4
Luminous Intens ity Max. (mcd)
P ower Di s s i pation ( mW )
Opera ting T emperature (°C )
Lead S older T ime @ 260°C5 5 5
REACH and RoHS Compliant
REM?" ¢ RoHS [m COMPLIANT
Direction of Feed
TOP COVER TAPE
EMBOSSMENT
TAPE
LABEL AREA
DIRECTION OF FEED
180mm
[7”]
20.2 mm
1.5mm
21mm + 0.8
[.827” + .031]
9mm + 0.3
[0.354” + .012]
13mm + 0.2
[0.512” + .008]
Reel Dimensions
60mm + 1
[2.362” + .039]
11.4mm + 1
[0.449” + .039]
Compliances and Approvals
1.30
1.10
3.40
7012X Series Solder Pad Geometry (Dimensions in mm)
2
your first call for illuminated components www.vcclite.com 1.800.522.5546
03/17 Rev 1
Dimensions

Products related to this Datasheet

LED GREEN CLEAR 0805 SMD
LED RED CLEAR 0805 SMD
LED GREEN CLEAR 0805 SMD
LED RED CLEAR 0805 SMD
LED GREEN CLEAR 0805 SMD
LED GREEN CLEAR 0805 SMD
LED GREEN CLEAR 0805 SMD
LED RED CLEAR 0805 SMD
LED GREEN CLEAR 0805 SMD