CMD17-21 Series Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
\ x 1 >3 4460/1 W fl
1
the first call for illuminated components www.vcclite.com 1.800.522.5546
02/17 Rev 3
Descriptions and Features
CMD17-21 Series
SMT LEDs 0805 Package Size
TM
Surface Mount Technology
• Tape and reel packaged for high-speed autoinsertion.
• Convection and vapor-phase reflow compatible.
• Compact form enables high density placement.
• Packaged 3000 pieces per reel.
• Lead Finish (Plating): Au
• Under Plating Material: NiCu
Leading Edge LED Optoelectronic Performance
• Consistent high brightness.
• Bi-color available.
Exceptional Reliability
• Stringent process controls assure quality.
• Extensive qualification testing to meet strictest requirements.
• Designed to permit easy post-reflow solder joint inspection.
Dimensions
1.20.20
1.40
1.10.10
0.40
2.00±0.20
1.25
0.20
All dimensions in mm.R0.60
MAS K
C AT HODE
1.10
3.40
1.30
Solder Pad Geometry for
0805 Package Size
Available in 7 colors: Green, Super Red, High
Efficiency Red, Yellow, Super Yellow and Super
Orange, with water-clear or diffused color lenses.
Luminous Forward Intensity Voltage Test Peak View Min. Typ. Typ Max urre velen Angle (med) (mod) (V) (V) rnA (nm) egree CMD17-21SRC/TR8 Super Red Clear 10.0 21.0 1.7 2.4 20 660 140 CMD17-21VFlC/TRB H.E.Red Clear 4.5 13.0 2.0 2.8 20 640 140 CMD17-21VYC/TR8 Yellow Clear 5.0 12.0 2.0 2.8 20 585 140 CMD17-21VGC/TR8 Green Clear 6.0 10.0 2.1 2.8 20 570 140 CMD17-21UGC/TFl8 Green Clear 8.0 15.0 2.1 2.8 20 570 140 CMD17-21VFlD/TFl8 H.E.Red Red Diflused 3.0 6.0 2.0 2.8 20 640 140 CMD17-21VYD/TR8 Yellow Yellow Diffused 2.5 4.0 2.0 2.8 20 505 140 CMD17-21VGD/TRB Green Green Diffused 4.0 7.0 2.1 2.8 20 570 140 CMD17-21UYC/TR8 Super Yellow Clear 410 510 21 23 20 590 140 CMD17-21USOC/‘I’Fl8 Super Orange Clear 26 43,0 21 23 20 620 140 um» I R6Hs COMPLIANT
2
the first call for illuminated components www.vcclite.com 1.800.522.5546
02/17 Rev 3
Electro-Optical Characteristics
Absolute Maximum Ratings
Compliances and Approvals
Red Yellow Green Units
Power Dissipation.......................................................100.................105................105........................ mW
Operating/Storage Temperature..........................-40 to +85......-40 to +85......-40 to +85.....................°C
Peak Forward Current (1 μs @ 10% duty cycle).......150.................150................150.........................mA
Reverse Voltage (IR=100μA)..................................... 5.0..................5.0.................5.0............................V
Lead Solder Time @ 260°C..........................................5.....................5....................5.....................seconds
Average Forward Current............................................30...................30..................30...........................mA
Part Number
CMD17-21SRC/TR8
CMD17-21VRC/TR8
CMD17-21VYC/TR8
CMD17-21VGC/TR8
CMD17-21UGC/TR8
CMD17-21VRD/TR8
CMD17-21VYD/TR8
CMD17-21VGD/TR8
CMD17-21UYC/TR8
CMD17-21USOC/TR8
Emitted Color
Super Red
H.E.Red
Yellow
Green
Green
H.E.Red
Yellow
Green
Super Yellow
Super Orange
Lens Color
Clear
Clear
Clear
Clear
Clear
Red Diffused
Yellow Diffused
Green Diffused
Clear
Clear
Luminous
Intensity Forward
Voltage
Min.
(mcd)
10.0
4.5
5.0
6.0
8.0
3.0
2.5
4.0
41.0
26
Typ.
(mcd)
21.0
13.0
12.0
10.0
15.0
6.0
4.0
7.0
61.0
43.0
Typ.
(V)
1.7
2.0
2.0
2.1
2.1
2.0
2.0
2.1
2.1
2.1
Max.
(V)
2.4
2.8
2.8
2.8
2.8
2.8
2.8
2.8
2.8
2.8
Test
Current
(mA)
20
20
20
20
20
20
20
20
20
20
Peak
Wavelength
(nm)
660
640
585
570
570
640
505
570
590
620
View
Angle
(degrees)
140
140
140
140
140
140
140
140
140
140

Products related to this Datasheet

LED YELLOW DIFFUSED 0805 SMD
LED GREEN CLEAR 0805 SMD
LED RED CLEAR 0805 SMD
LED RED CLEAR 0805 SMD
LED GREEN CLEAR 0805 SMD
LED GREEN DIFFUSED 0805 SMD
LED YELLOW CLEAR 0805 SMD
LED YELLOW CLEAR 0805 SMD
LED RED CLEAR 0805 SMD
LED GREEN CLEAR 0805 SMD
LED YELLOW DIFFUSED 0805 SMD
LED RED CLEAR 0805 SMD
LED GREEN DIFFUSED 0805 SMD
LED GREEN CLEAR 0805 SMD
LED RED DIFFUSED 0805 SMD
LED RED DIFFUSED 0805 SMD
LED GREEN CLEAR 0805 SMD
LED GREEN DIFFUSED 0805 SMD
LED YELLOW CLEAR 0805 SMD
LED RED CLEAR 0805 SMD
LED RED CLEAR 0805 SMD
LED GREEN CLEAR 0805 SMD
LED RED DIFFUSED 0805 SMD
LED YELLOW DIFFUSED 0805 SMD