PS-11290,92 Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
PART M PLASTIBDX (STYLE B) P557 P8711290 / MATERIAL: HIGH-IMPACT ABS ‘5-148 CnLEIR: BLACK EIR GRAV 5.30, # fl # - ”Hm FINIXHT TEXTURED BIJIIV VITH W ~ 03,10 SMDDTH TDP INSERT w IAN TVD (a) H x 0250' LG. SCREWS ANII J I ‘ TVn <2) 44="" x="" 0.3751="" le.="" screvs="" 0.194="" 5.424="" supplied="" eeir="" assembling="" tnp.="" mean="" dia.="" bijss="" vith="" 0.093="" iiia.="" emu="" fdur="" (4)="" ndn’skid="" stickifln="" eeet="" supplied.="" ”hunting="" e$sdeeeseskje15e61tiijieeerp£="">SZEA'IEDEIE ‘_:\SJAA1IEE‘TBEEEEDENCEJE¥IJE§ SEEING. DR 4; 313$};ng (EEIAéuifififi NDTET ALL DIMENSIIJNS HAVE 10.015 TEILERANCE ‘ 5.62.5 ‘ UNLESS EITHERVISE SPECIFIED. 2.425 2.425 0387 <7 2.125="" 4-="" +1.37:—=""><—1.375—> 0.125 S" J: E fl _ - 1 0.375 E ' I {9'}: I RECESS ‘|| III 1-25” "2730 3.049 1:: — 4— — I}: —— 3.25m II I 0.100 | | w. I II 1-25” L if I AREA FDR 5- WP. CUSTEIM MDLDINE. R RT PART NfiME PLASTIBDX (STYLE B) Nu PSiIlE‘BE MATERIAL: HIGH-IMPACT ABS r/flB/Efl CDLEIR: BLACK EIR GRAY \ 5.30. FINISH: TEXTURED Bum VITH SMDDTH TDP INSERT TVEI (E) M x 0250' LE. SCREWS AND 0.7 TVEI (2) #4 x 0375' LE. SCREVS SUPPLIED FDR ASSEMBLING TDP. _m1fl_flmwjn.7nu l I LSDU Wu? (4) NEIN’SKID PUSH’EIN FEET SUPPLIED (1.410—f 0.390 J rUSADLE AREA DN CHVER ALSH 5.319 AVAILABLE EEIR CUSTEIM MDLDING. 5535 NDTET ALL DIMENSIIJNS HAVE toms TEILERANCE 2.425 3425 m7 UNLESS EITHERVISE SPECIEIEB. 2.200 2.200 0.750 —» 0.750 <— 0.375="" 0.050="" 7="" (man="" ree.="" 1.250="" recess="" "="" 2.730="" 2.944="" 7="" fl="" 3250="" mun="" typ.="" lisa="" vj:-="" if="" _="" i="" 0.250="" bia.="" bijss="" vith="" um="" bia.="" j="" \_="" 5="" i“="" hdle="" x="" 0.3m="" iieer="" (4)="" places="" “-135="" sign?="" mdunting="" bijsses="" use="" either="" m25="" metric="" +14375-=""><-14375-> HELENE [IR 444 STD. SHEET METAL SCREVS 2.125 ' x UESD' LE. (NUT SUPPLIED)

Products related to this Datasheet

BOX ABS BLACK 5.63"L X 3.25"W
BOX ABS GRAY 5.63"L X 3.25"W