T620 Datasheet by Powerex Inc.

View All Related Products | Download PDF Datasheet
T620 * Pawar'x, Inc., 200 Hill]! Street, Vaungwood, Pennsylvania 15697-1800 (I12) 825-”72 Powerex, Europe, SA. 428 Awnua G. Durlfld, 5PM”, 7200.? Lo Mans, Prince (46) 41‘ 14.14 Phase Control SCH 200-300 Amperes 1600 Volts r nu rw a pm rw Hm.” l\‘—veuu ——‘l ‘ ‘ r—t nu T1 f mm: nukut VEAMMAL m» we: rum/us“ m Push nu ma: mum ‘ PWLi\ ‘ l Lmm uss wuazn vsz 5mm mum 2r mm / 5 n w um mum muiusmxs warm: mum 3‘ mm H s w w in; . a c WITH 75 i5: r347 nu no m )65 n7; 1620 (Outline Drawmg) Ordering lnlormation: Select the complete eight digit part number you desire irom the table. Le, T6201620 is a 1600 Volt. 200 Ampere Phase Control SCFL anhal Elmm Vanna mu um. cm In") coa- T620 200 02 200 20 400 04 300 an 600 as son as 1000 10 1200 12 1400 14 1600 16 H L Scale = 2" T620 Phlle Control SCR 200-300 Amperes. 1600 Volts Description: Powerex Silicon Controlled Rectifiers (SCH) are designed for phase control applications. These are all-diifused, Press-Pak (Pow-Fi-Disc) devices employing the field-proven amplifying (di/namic) gate. Features: Low On-State Voltage High di/dt High dv/dt Hermetic Packaging DEEMED Excellent Surge and lat Ratings Applications: D Power Supplies |j Battery Chargers I] MotorControl [j Welders P-47
_ Puwarex, Inc., 200 Hlllls $099!, Youngwood, Pennsylvania 15687-1800 (412) 925-7272 P-48 Powelex, Europe, SA. 428 Avenue G. Durand, BPNW, 72003 La Man], Frlnoe (43)41.1l.1l T620 Phase COIIIIOI SCH 200-300 Ampsres, 1600 Volts Ahloluh Mulmum Biting: 91-” M _ _ u mu _ _ so Ilia HMS OnvSlate Curran! ltmum 315 470 Ampeles Average On-Slete Current In". 200 300 Ampere: Peak One-chle Surge (Non-Hamiivei van-sum Current (60Hz) um 4000 5500 Ammu- Peak OneO/cla Surge (Nonflepefitive) On-state Omen: (50H2) I.“ 3650 5000 Aime: Omical Hated-Rise (71 (in-Slate Current (Norrfiepeflflva) di/m 800 800 Amperee/ps Oviflcal Hated-Rise 0' Dru-Stale Currant 1H8pefiliva) (film 150 I50 Amperee/p: 1’1 (601 Fusing). 8‘3 millisecunds I‘l 64,400 120.000 A2361: Peak Gala Fewer Dissipation PM Is 16 Wan: Average Gate Power Dissipation PM a 5 wan: Storage Temperature Tm —40 to 150 —M) to 150 ‘C Owning Tempemlure T4 —40 m 125 —40 to 125 ‘C Mounling Force 1000 w 1400 1000 In 1400 lb. Mounfing Force 450 to 535 450 In 535 kg Electrical and Thermal chlnclormlae tin-mini“ spun rm autism mu _ _ m Tm _ -30 um, Curnnt—Conducllng sum Mnxlmumt Peak On—Stale Voltage Vm IN = 625A. T1 z 25“: 2.05 1.55 Volts mo Voluga—Blocklng 5m. Mlximuml Fomld Leakage, Peak lmu TJ = 125'C‘ Vm = rated 25 mA Reverse Leakage, Peak Innu T4 = 125'0, VW = med 25 mA Swllohlng Typical Tum—01f TIME 1. Ir = 150A, T, = ‘25'C, ‘00 p589 di./dt = 12.5Nueec. reapplled dv/dl = ZDV/psac lines! to 0.3m,“ Typical Tum~0n Time to" Iv = 100A. vD : 100v 5 p396 Min. C(ilical dv/dl exponential In VW dv/dl T4 = 125’0 3m] V/usec Thnl'mll Maximum Thermal Resistance, duulfie sided cooling Junmion la Case H“; 0.08 'C/WII! Case to Sink, Lubricated a“ 002 mwm GIII—Mlxlmum Plrlmflm Gale Curran! to Triage! lay TJ = 25‘0. VD = 12V 150 mA Gale Vonage \o Triggef V5, T1 = ZS‘C, V.) = 12V 3 V0": Non-Triggering Gale Voltage vGm T 7 125-00 mad vW 0.15 VolB Peak Forward Guts Currant lam A Amma Peak Reverse Gate Voltage Va", 5 Volm
Fawmx. 11m. zoo Hillls Street. Ynungwood. Pennsylvania 15537-1300 (412) 9257272 Poweru, Europa, SA. 428 Avenue G. Durand, BMW, 7200: Le Mans, France (43) 41.14.14 T520 Phase 011nm)! SCH 200-300 Amperes, 1500 VU/Is MAXIMUM Old-STATE CHARACTERISTICS 4.0 = 1 5° 3 5 2 c a a 2.5 T620 ,20 20 I5 1 ,0 T620, JD 05 msuumsousomms mums. vm Imus) o 100 10‘ I02 103 I04 msIAmANEous ousms cmw 1“, «mass; MAXIMUM ALLOWABLE cAsE TEMPEnnuaE (SINDSOIDAL WAVEFORM) ‘25 I I I ‘15 T620__2D I ': \\% " as .\\\m 3‘11\\\ 75 A so \ 65 \ “31X 55 I mxmw ALLOWABLE use TEMPERATURETC. m D 40 80120180200 240280 320360 AVERAGE ONSYAYE cunnsm: 1m, (AMPEREs) MAXIMUM ALmWABLE CASE TEMPERATUIIE (RECTANGULAR WAVEFOHM) E125 , 1 , 3 mo 2|) m' I15 " E [5 105 \ g \ E 95 ‘ g 85 ”A \I E AM}'\.‘\\ A < 75="" \="" g="" \a1e“="" i="" 55="" mo.="" g="" \‘f’fi="" 5="" dc="" 3="" 55="" ‘="" 1="" z="" a="" so="" 160="" 240="" 320="" 400="" 480="" average="" ensure="" curreny.="" mm.="" mmperes}="" yransien’t="" thermal="" impedance.="" 2w.="" rcrwm'y="" maximum="" man="" dissimion.="" pw.»="" (waits)="" maximum="" men="" dissipation.="" pm..."="" (watts)="" mansiem="" thermal="" impedance="" characyeristics="" [junction="" to="" case)="" .10="" .08="" (baum-siam="" cwlinu)="" .02="" o="" 104="" 105="" 10‘?="" ‘0“="" 10‘="" id‘="" 102="" time="" i.="" {seconds}="" maximum="" 0n~syate="" power="" dtssifatiam="" (smusolnal="" wavefonm)="" 721:="" a="" 1="" 640="" 7620="" .="" ,="" an="" a="" w="" 560="" 480="" 400="" 320="" 240="" 150="" 80="" d="" 180'="" a60-="" o="" 80="" ‘60="" 240="" 320="" average="" on-syaye="" wnasun="" mm,="" (amperes)="" maximum="" on-s'i’ate="" power="" dissipanou="" (nec‘raugular="" waveform="" 900="" 800="" 1520="" _="" _="" an="" 700="" 500="" 500="" 400="" 300="" i-="" -~="" 4="" dc="" 200="" 100="" 0="" a...="" a.“="" 0="" e0="" ‘60="" 240="" 320="" 400="" 430="" average="" on-state="" cunnsm,="" 1m="" iamperesi="" p-49="">
Pummr, 1m, 2w Hlllls 51ml, Youngwood, PannayIv-nla 15597-1300 (412; 925.7272 Pomx, Europe, s.A. 426Avenue G. Durand, 5mm, mas Le Mans, France (43) :1, 14.14 rsza PM“ Central SCH 200-300 Amperes, 1600 Volts MAXIMUM ALLOWABLE CASE TEMPERATURE MAXIMUM Oil-STATE POWER DISSIPATION (SINUSOIDAL WAVEFORM) (SINUSOIDAL WAVEFORM) $3 125 , ‘ i E 300 ‘7 1520"!» < e="" i15="" —="" 5;="" 700="‘05" \="" \="" .="" _="" g="" soc="" e="" \\="" \="" r="" :_="" g="" 95="" \\="" .....-="" g="" 5‘”="" v="" \="" ;="" “'="" \="" _="" \="" m="" 400="" 3="" a5="" ‘3’="" a="" e="" ‘="" d="" a="" r="" ‘90-="" 5="" 300="" g="" 75="" r="" xuzog="" §="" zoo="" i="" as="" m="" 3="" we="" a="" \="" \="" x="" g="" 3="" 55="" 3="" o="" z="" a="" so="" 160="" 240="" 320="" 400="" u="" so="" 154)="" 240="" 320="" we="" average="" (mm:="" mam.="" [w="" mamas,="" average="" onsyaye="" cunnzur,="" um="" (wanes.="" maximum="" allowable="" case="" temperature="" maximum="" oil-state="" power="" dissipation="" (rectangular="" waveform)="" (rectangular="" waveform)="" 9="" 125="" .="" ,="" .="" .="" e="" we="" 3="" 1320.40="" g="" “5="" _="" g="" 720="" razoucw="" dc="" a="" l—="" -4="" 4="" 3="" 640="" gm="" !_l—="" m="" 5="" 95="" "“="" e="" 490="" e="" ‘="" \="" ‘i="" \="" a="" 400="" §="" 55="" \="" v“="" §="" 320="" 3="" ,5="" sim="" \="" ‘="" 2w="" “'4="" g="" ‘="" n="" m="" .\x="" g="" m="" :="" 65="" m="" \="" \\="" 5="" mw="" é="" \="" \="" i="" “70'="" \="" 2="" 50="" g="" 55="" i="" i‘="" g="" o="" :="" 050150240320400480550="" oao1soz4oazowomosw="" average="" onvsyaye="" current.="" um,="" mmperes)="" average="" erasure="" currene="" i...“="" (ampefiesi="" p-50="">

Products related to this Datasheet

SCR PHASE CTRL MOD 1600V 300A
SCR PHASE CTRL MOD 200V 200A
SCR PHASE CTRL MOD 200V 300A
SCR PHASE CTRL MOD 400V 200A
SCR PHASE CTRL MOD 400V 300A
SCR PHASE CTRL MOD 600V 200A
SCR PHASE CTRL MOD 600V 300A
SCR PHASE CTRL MOD 800V 200A
SCR PHASE CTRL MOD 800V 300A
SCR PHASE CTRL MOD 1000V 200A
SCR PHASE CTRL MOD 1000V 300A
SCR PHASE CTRL MOD 1200V 200A
SCR PHASE CTRL MOD 1200V 300A
SCR PHASE CTRL MOD 1400V 200A
SCR PHASE CTRL MOD 1400V 300A
SCR PHASE CTRL MOD 1600V 200A