NFM21P Series (0805 Size) Datasheet by Murata Electronics
View All Related Products | Download PDF Datasheet
http://www.murata.com/
Data Sheet
!
Note:
1. This datasheet is downloaded from the website of Murata Manufacturing co., ltd. Therefore, it’s specifications are subject to change or our
products in it may be discontinued without advance notice. Please check with our sales representatives or product engineers before ordering.
2. This datasheet has only typical specifications because there is no space for detailed specifications. Therefore, please approve our product
specifications or transact the approval sheet for product specifications before ordering.
1
o This data sheet is applied for CHIP EMIFILr used for General Electronics equipment for your design.
2009.5.1
Noise Suppression Products/EMI Suppression Filters > EMIFILr (Capacitor type) > Single Circuit Type for Large Current
0.3±0.2 0.4±0.2
(1) (3)
(2)
(2)
1.25±0.1
2.0±0.2
0.6±0.2
0.85±0.1
0.25±0.2
(in mm)
: Electrode
Frequency (MHz)
Insertion Loss (dB)
(50Ω - 50Ω)
0
20
40
60
80
1000.1 1 10 100 1000 3000
NFM21PC104R1E3
NFM21PC224R1C3
NFM21PC474R1C3
NFM21PC105B1A3 (10V)
NFM21PC105B1C3 (16V)
NFM21PC225B0J3
NFM21PC475B1A3
Input(1) Output (3)
(2)
GND
No polarity.
EMIFILr (Capacitor type) Single Circuit Type for Large Current
NFM21P Series (0805 Size)
■ Dimensions ■ Insertion Loss Characteristics (Main Items)
■ Equivalent Circuit ■ Packaging
Code Packaging Minimum Quantity
D180mm Paper Tape 4000
BBulk(Bag) 500
■ Rated Value (p: packaging code)
Part Number Capacitance Rated Current Rated Voltage Insulation Resistance (min.) Operating
Temperature Range
NFM21PC104R1E3p0.1µF+20%-20% 2A 25Vdc 1000M ohm -55°C to +125°C
NFM21PC224R1C3p0.22µF+20%-20% 2A 16Vdc 1000M ohm -55°C to +125°C
NFM21PC474R1C3p0.47µF+20%-20% 2A 16Vdc 1000M ohm -55°C to +125°C
NFM21PC105B1A3p1.0µF+20%-20% 4A 10Vdc 500M ohm -40°C to +85°C
NFM21PC105B1C3p1.0µF+20%-20% 4A 16Vdc 500M ohm -40°C to +85°C
NFM21PC225B0J3p2.2µF+20%-20% 4A 6.3Vdc 200M ohm -40°C to +85°C
NFM21PC475B1A3p4.7µF+20%-20% 6A 10Vdc 100M ohm -40°C to +85°C
Number of Circuit: 1
Continued on the following page.

Continued from the preceding page.
http://www.murata.com/
Data Sheet
!
Note:
1. This datasheet is downloaded from the website of Murata Manufacturing co., ltd. Therefore, it’s specifications are subject to change or our
products in it may be discontinued without advance notice. Please check with our sales representatives or product engineers before ordering.
2. This datasheet has only typical specifications because there is no space for detailed specifications. Therefore, please approve our product
specifications or transact the approval sheet for product specifications before ordering.
2
o This data sheet is applied for CHIP EMIFILr used for General Electronics equipment for your design.
2009.5.1
Noise Suppression Products/EMI Suppression Filters > EMIFILr (Capacitor type) > Single Circuit Type for Large Current
!Caution (Rating)
Do not use products beyond the rated current and
rated voltage as this may create excessive heat
and deteriorate the insulation resistance.
Notice
Solderability of Tin plating termination chip might be
deteriorated when low temperature soldering profile
where peak solder temperature is below the Tin melting
point is used. Please confirm the solderability of Tin
plating termination chip before use.
■ !Caution/Notice
Products related to this Datasheet
CAP FEEDTHRU 1UF 20% 16V 0805
CAP FEEDTHRU 0.47UF 20% 16V 0805
CAP FEEDTHRU 0.1UF 20% 25V 0805
CAP FEEDTHRU 0.47UF 20% 16V 0805
CAP FEEDTHRU 0.1UF 20% 25V 0805
CAP FEEDTHRU 1UF 20% 16V 0805
CAP FEEDTHRU 1UF 20% 16V 0805
CAP FEEDTHRU 0.1UF 20% 25V 0805
CAP FEEDTHRU 0.47UF 20% 16V 0805