E153537
BOURNS'
Features
■RoHS compliant* and halogen free**
■Surface mount SMC package
■Standoff voltage: 5 to 170 volts
■Peak Pulse Power: 5000 watts
■Typical temperature coefficient:
ΔVBR = 0.1 % x VBR @ 25 °C x ΔT
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
5.0SMDJ Transient Voltage Suppressor Diode Series
Parameter Symbol Value Unit
Minimum Peak Pulse Power Dissipation (Tp = 1 ms) (Note 1,2) PPK 5000 Watts
Peak Forward Surge Current
8.3 ms Single Half Sine Wave Superimposed on Rated Load
(JEDEC Method) (Note 3,4) IFSM 300 Amps
Steady State Power Dissipation @ TL = 50 °C PM(AV) 6.5 Watts
Maximum Instantaneous Forward Voltage @ IPP = 100 A
(For Unidirectional Units Only) VF5 Volts
Operating Temperature Range TJ-55 to +150 °C
Storage Temperature Range TSTG -55 to +150 °C
1. Non-repetitive current pulse, per Pulse Waveform graph and derated above TA = 25 °C per Pulse Derating Curve.
2. Thermal Resistance Junction to Lead.
3. 8.3 ms Single Sine Wave duty cycle = 4 pulses maximum per minute (unidirectional units only).
4. Mounted on 8.0 mm x 8.0 mm copper pad area to each terminal.
General Information Agency Recognition
Portable communications, computing and video equipment manufacturers are challenging
the semiconductor industry to develop increasingly higher power density circuit protection
components.
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection
applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage
Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 170 V
and Breakdown Voltage up to 209 V. Typical fast response times are less than 1.0 ps from 0
and place equipment and the flat configuration minimizes roll away.
V to Breakdown Voltage.
Bourns® Chip Diodes conform to JEDEC standards, are easy to handle with standard pick
How to Order
5.0SMDJ 12 CA - H
Package
5.0SMDJ = SMC/DO-214AB
Working Peak Reverse Voltage
12 = 12 VRWM (Volts)
A = 5 % Tolerance Unidirectional Device
CA = 5 % Tolerance Bidirectional Device
Reel
Suffix:
(Blank) = 13-inch Reel
-H = 7-inch Reel
Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
Europe:
Asia-Pacific:
Tel: +36 88 885 877 • Email: eurocus@bourns.com
The Americas:
Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
Description
UL File Number: E153537
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
BOURNS‘
5.0SMDJ Transient Voltage Suppressor Diode Series
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
Unidirectional Device Bidirectional Device Breakdown Voltage
VBR (Volts)
Reverse
Standoff
Voltage
Maximum
Reverse
Leakage
@ VRWM
Maximum
Clamping
Voltage
@ IPP
Peak
Pulse
Current
Part
Number Part
Marking Part
Number Part
Marking Min. Max. @ IT (mA) VRWM (V) IR (μA) VC (V) IPP (A)
5.0SMDJ5.0A 5RDE 5.0SMDJ5.0CA 5DDE 6.40 7.00 10 5.0 1050 9.2 543.6
5.0SMDJ6.0A 5RDG 5.0SMDJ6.0CA 5DDG 6.67 7.37 10 6.0 1050 10.3 485.5
5.0SMDJ6.5A 5RDK 5.0SMDJ6.5CA 5DDK 7.22 7.98 10 6.5 750 11.2 446.5
5.0SMDJ7.0A 5PDM 5.0SMDJ7.0CA 5DDM 7.78 8.60 10 7.0 300 12.0 416.8
5.0SMDJ7.5A 5PDP 5.0SMDJ7.5CA 5DDP 8.33 9.21 1 7.5 150 12.9 387.7
5.0SMDJ8.0A 5PDR 5.0SMDJ8.0CA 5DDR 8.89 9.83 1 8.0 70 13.6 367.7
5.0SMDJ8.5A 5PDT 5.0SMDJ8.5CA 5DDT 9.44 10.40 1 8.5 30 14.4 347.3
5.0SMDJ9.0A 5PDV 5.0SMDJ9.0CA 5DDV 10.00 11.10 1 9.0 12 15.4 324.8
5.0SMDJ10A 5PDX 5.0SMDJ10CA 5DDX 11.10 12.30 1 10.0 6 17.0 294.2
5.0SMDJ11A 5PDZ 5.0SMDJ11CA 5DDZ 12.20 13.50 1 11.0 2 18.2 274.8
5.0SMDJ12A 5PEP 5.0SMDJ12CA 5BEP 13.30 14.70 1 12.0 2 19.9 252.0
5.0SMDJ13A 5PEQ 5.0SMDJ13CA 5BEQ 14.40 15.90 1 13.0 2 21.5 233.0
5.0SMDJ14A 5PER 5.0SMDJ14CA 5BER 15.60 17.20 1 14.0 2 23.2 216.0
5.0SMDJ15A 5PES 5.0SMDJ15CA 5BES 16.70 18.50 1 15.0 2 24.4 205.0
5.0SMDJ16A 5PET 5.0SMDJ16CA 5BET 17.80 19.70 1 16.0 2 26.0 193.0
5.0SMDJ17A 5PEU 5.0SMDJ17CA 5BEU 18.90 20.90 1 17.0 2 27.6 181.0
5.0SMDJ18A 5PEV 5.0SMDJ18CA 5BEV 20.00 22.10 1 18.0 2 29.2 172.0
5.0SMDJ20A 5PEW 5.0SMDJ20CA 5BEW 22.20 24.50 1 20.0 2 32.4 155.0
5.0SMDJ22A 5PEX 5.0SMDJ22CA 5BEX 24.40 26.90 1 22.0 2 35.5 141.0
5.0SMDJ24A 5PEZ 5.0SMDJ24CA 5BEZ 26.70 29.50 1 24.0 2 38.9 129.0
5.0SMDJ26A 5PFE 5.0SMDJ26CA 5BFE 28.90 31.90 1 26.0 2 42.1 119.0
5.0SMDJ28A 5PFG 5.0SMDJ28CA 5BFG 31.10 34.40 1 28.0 2 45.4 110.0
5.0SMDJ30A 5PFK 5.0SMDJ30CA 5BFK 33.30 36.80 1 30.0 2 48.4 103.0
5.0SMDJ33A 5PFM 5.0SMDJ33CA 5BFM 36.70 40.60 1 33.0 2 53.3 93.9
5.0SMDJ36A 5PFP 5.0SMDJ36CA 5BFP 40.00 44.20 1 36.0 2 58.1 86.1
5.0SMDJ40A 5PFR 5.0SMDJ40CA 5BFR 44.40 49.10 1 40.0 2 64.5 77.6
5.0SMDJ43A 5PFT 5.0SMDJ43CA 5BFT 47.80 52.80 1 43.0 2 69.4 72.1
5.0SMDJ45A 5PFV 5.0SMDJ45CA 5BFV 50.00 55.30 1 45.0 2 72.7 68.8
5.0SMDJ48A 5PFX 5.0SMDJ48CA 5BFX 53.30 58.90 1 48.0 2 77.4 64.7
5.0SMDJ51A 5PFZ 5.0SMDJ51CA 5BFZ 56.70 62.70 1 51.0 2 82.4 60.7
5.0SMDJ54A 5RGE 5.0SMDJ54CA 5BGE 60.00 66.30 1 54.0 2 87.1 57.5
5.0SMDJ58A 5PGG 5.0SMDJ58CA 5BGG 64.40 71.20 1 58.0 2 93.6 53.5
5.0SMDJ60A 5PGK 5.0SMDJ60CA 5BGK 66.70 73.70 1 60.0 2 96.8 51.7
5.0SMDJ64A 5PGM 5.0SMDJ64CA 5BGM 71.10 78.60 1 64.0 2 103.0 48.6
5.0SMDJ70A 5PGP 5.0SMDJ70CA 5BGP 77.80 86.00 1 70.0 2 113.0 44.3
5.0SMDJ75A 5PGR 5.0SMDJ75CA 5BGR 83.30 92.10 1 75.0 2 121.0 41.4
5.0SMDJ78A 5PGT 5.0SMDJ78CA 5BGT 86.70 95.80 1 78.0 2 126.0 39.7
5.0SMDJ85A 5PGV 5.0SMDJ85CA 5BGV 94.40 104.00 1 85.0 2 137.0 36.5
5.0SMDJ90A 5PGX 100.00 111.00 1 90.0 2 146.0 34.3
5.0SMDJ100A 5PGZ 111.00 123.00 1 100.0 2 162.0 30.9
5.0SMDJ110A 5PHE 122.00 135.00 1 110.0 2 177.0 28.3
5.0SMDJ120A 5PHG 133.00 147.00 1 120.0 2 193.0 26.0
5.0SMDJ130A 5PHK 144.00 159.00 1 130.0 2 209.0 24.0
5.0SMDJ150A 5PHM 167.00 185.00 1 150.0 2 243.0 20.6
5.0SMDJ160A 5PHP 178.00 197.00 1 160.0 2 259.0 19.3
5.0SMDJ170A 5PHR 189.00 209.00 1 170.0 2 275.0 18.2
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS‘
Hfl
+ +$
[ T H
4.69
3.07
:—. i
L1 AT 7
7757813
0.05 , 0.20
2.01 , 2.62
Product Dimensions
5.0SMDJ Transient Voltage Suppressor Diode Series
Recommended Footprint
Physical Specifications
Environmental Specifications
Encapsulation.............................Molded plastic per UL Class 94V-0
Polarity....................... Cathode band indicates unidirectional device
No cathode band indicates bidirectional device
DIMENSIONS: MM
(INCHES)
Dimension SMC (DO-214AB)
A6.60 - 7.11
(0.260 - 0.280)
B5.59 - 6.22
(0.220 - 0.245)
C2.90 - 3.20
(0.114 - 0.126)
D0.15 - 0.31
(0.006 - 0.012)
E7.75 - 8.13
(0.305 - 0.320)
F 0.05 - 0.20
(0.002 - 0.008)
G 2.01 - 2.62
(0.080 - 0.103)
H 0.76 - 1.52
(0.030 - 0.060)
DIMENSIONS: MM
(INCHES)
Dimension SMC (DO-214AB)
A (Max.) 4.69
(0.185)
B (Min.) 3.07
(0.121)
C (Min.) 1.53
(0.060)
BC
A
CATHODE BAND
(UNIDIRECTIONAL DEVICES ONLY)
G
H
E
FD
C
B
A
Moisture Sensitivity Level
ESD Classification (HBM)................................................................1
............................................................. 3B
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS”
mun Wavemlm as mm
W R E A
m=zs ”C
T?
100
50
0
0 1.0 2.0 3.0 4.0
T, Time (ms)
IP, Peak Pulse Current (%)
TA=25 °C
TP
TR=10 µs
Half value= IRSM
2
Peak value (IRSM)
Pulse width (TP)
is defined as that point
where the peak current
decays to 50 % of IPSM.
10 x 1000 waveform
as defined by R.E.A.
100
75
50
25
0
050
25 75 100 150125 175 200
Junction Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
10 x 1000 Waveform as Defined
by R.E.A.
Peak Forward Surge Current (Amps)
250
200
150
100
50
300
0
12 5 10 20 50 100
Number of Cycles at 60 Hz
300 A at 1 cycle
100 A at 80 cycles
4.0
5.0
3.0
2.0
1.0
0.0
05025 75 100 150125 175 200
TL, Lead Temperature (°C)
PM(AV) Steady State Power Dissipation (W)
6.0
6.5
5.5
4.5
3.5
2.5
1.5
0.5
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
td - Pulse Width (sec.)
0.1
1
10
100
1000
P
PPM
- Peak Pulse Power (kW)
TA = 25 °C
8.0 x 8.0 mm
(0.31 x 0.31 in.)
Copper Pad Areas
60 Hz Resistive or
Inductive Load
CJ - Junction Capacitance (pF)
100000
10000
100
10
1
1 10 100 1000
VBR - Reverse Breakdown Voltage (V)
1000 Unidirectional
@ VR
Bidirectional
@ VR
Unidirectional v=0v
Bidirectional v=0v
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
5.0SMDJ Transient Voltage Suppressor Diode Series
Rating & Characteristic Curves
Pulse Derating Curve Maximum Non-Repetitive Surge Current
Pulse Waveform Typical Junction Capacitance
Pulse Rating Curve Steady State Power Derating Curve
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS '
M
A
500
M
M
M
M
m
30101
M
224
.......
.......
....... ..............
....... ..............
P A
F
ET
120 °
D2
DD
1
W1
C
Index Hole
P
0
P
1
W
B
10 pitches (min.)
Direction of Feed
10 pitches (min.)
End
Trailer Device Leader
Start
d
Packaging Information
The product will be dispensed in tape and reel format (see diagram below).
Devices are packed in accordance with EIA standard
EIA-481-D and specifications shown here.
DIMENSIONS: MM
(INCHES)
Item Symbol SMC (DO-214AB)
7-Inch Reel 13-Inch Reel
Carrier Width A 6.0 ± 0.20
(0.236 ± 0.079)
Carrier Length B 8.3 ± 0.20
(0.327 ± 0.008)
Carrier Depth C 2.5 ± 0.20
(0.098 ± 0.008)
Sprocket Hole d 1.50 ± 0.10
(0.059 ± 0.004)
Reel Outside Diameter D 178
(7.008) 330
(12.992)
Reel Inner Diameter D1 50.0
(1.969) MIN.
Feed Hole Diameter D2 13.0 +0.50/-0.20
(0.512 +0.020/-0.008)
Sprocket Hole Position E 1.75 ± 0.10
(0.069 ± 0.004)
Punch Hole Position F 7.50 ± 0.10
(0.295 ± 0.004)
Punch Hole Pitch P 8.00 ± 0.10
(0.315 ± 0.004)
Sprocket Hole Pitch P0 4.00 ± 0.10
(0.157 ± 0.004)
Embossment Center P1 2.00 ± 0.10
(0.079 ± 0.004)
Overall Tape Thickness T 0.30± 0.10
(0.012 ± 0.004)
Tape Width W 16.00 ± 0.30
(0.630 ± 0.012)
Reel Width W122.4
(0.882) MAX.
Quantity per Reel -- 500 3,000
09/19
5.0SMDJ Transient Voltage Suppressor Diode Series
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;: VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9
Products related to this Datasheet
TVS DIODE 15V 24.4V DO214AB
TVS DIODE 18V 29.2V DO214AB
TVS DIODE 12V 19.9V DO214AB
TVS DIODE 20V 32.4V DO214AB
TVS DIODE 28V 45.4V DO214AB
TVS DIODE 40V 64.5V DO214AB
TVS DIODE 60V 96.8V DO214AB
TVS DIODE 170V 275V DO214AB
TVS DIODE 24V 38.9V DO214AB
TVS DIODE 30V 48.4V DO214AB
TVS DIODE 40V 64.5V DO214AB
DIO TVS VWM 5.0V 5KW UNIDIR SMC
DIO TVS VWM 85V 5KW BIDIR SMC
DIO TVS VWM 7.0V 5KW BIDIR SMC
TVS DIODE 20V 32.4V DO214AB
TVS DIODE 60V 96.8V DO214AB
DIO TVS VWM 70V 5KW BIDIR SMC
DIO TVS VWM 8.5V 5KW BIDIR SMC
TVS DIODE 51V 82.4V DO214AB
TVS DIODE 18V 29.2V DO214AB
TVS DIODE 64V 103V DO214AB
TVS DIODE 15V 24.4V DO214AB
TVS DIODE 48V 77.4V DO214AB
TVS DIODE 15V 24.4V DO214AB
TVS DIODE 24V 38.9V DO214AB
TVS DIODE 36V 58.1V DO214AB
TVS DIODE 45V 72.7V DO214AB
TVS DIODE 48V 77.4V DO214AB
TVS DIODE 51V 82.4V DO214AB
TVS DIODE 54V 87.1V DO214AB