molex one company )a world 0! unnmauon 2012670005 USB Products and Solutions 3D Model Drawin PDF RoHS Ceniiicate of Compliance (PDF 201267 USB Products and Solutions EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US 201267
This document was generated on 08/30/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 2012670005
Status: Active
Overview: USB Products and Solutions
Description: Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount,
Surface Mount, 0.76µm Gold (Au) Plating
Documents:
3D Model RoHS Certificate of Compliance (PDF)
Drawing (PDF)
General
Product Family I/O Connectors
Series 201267
Application Wire-to-Board
Component Type Receptacle
Datasheet Order No 987651-4081
Overview USB Products and Solutions
Product Name USB 3.1
Type C
UPC 191128100236
Physical
Circuits (Loaded) 24
Circuits (maximum) 24
Color - Resin Black
Durability (mating cycles max) 20000
Gender Female
Keying to Mating Part None
Lock to Mating Part Yes
Material - Metal Copper Alloy
Material - Plating Mating Gold
Material - Plating Termination Gold
Material - Resin High Temperature Thermoplastic
Net Weight 0.686/g
Number of Rows 2
Orientation Right Angle
PCB Locator Yes
PCB Retention None
PCB Thickness - Recommended 1.60mm
Packaging Type Embossed Tape on Reel
Panel Mount Yes
Pitch - Mating Interface 0.50mm
Pitch - Termination Interface 0.50mm
Plating min - Mating 0.762µm
Plating min - Termination 0.051µm
Polarized to Mating Part No
Polarized to PCB Yes
Ports 1
Surface Mount Compatible (SMC) Yes
Temperature Range - Operating -40° to +105°C
Termination Interface: Style Surface Mount
Electrical
Current - Maximum per Contact 0.25A,1.25A,5.0A, See Product Specification
Grounding to Panel None
Shield Type Full Shield
Shielded Yes
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
201267 Series
Mates With
USB Type C Plug/Cable
Voltage - Maximum 30V AC/DC
Solder Process Data
Duration at Max. Process Temperature (seconds) 006
Lead-freeProcess Capability REFLOW
Max. Cycles at Max. Process Temperature 002
Process Temperature max. C 255
Material Info
This document was generated on 08/30/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONN RCP USB3.1 TYPEC 24P SMD RA
CONN RCP USB3.1 TYPEC 24P SMD RA
CONN RCP USB3.1 TYPEC 24P SMD RA