MOD6320-T, MOD6321-R Brief Datasheet by Lattice Semiconductor Corporation
View All Related Products | Download PDF Datasheet
:-' LATTICE
Dflflfll
The MOD6320-T/MOD6320-4K-T is a WirelessHD module for highly
integrated video source devices and transmitter adapters built with
SiBEAM® technology. The transmitter module provides a digital audio/video
interface compatible with HDMI®, enabling wireless transmission of high
quality video to any WirelessHD-compliant receiver. WirelessHD effectively
eliminates unsightly cable installation, while maintaining the same visual
quality and reliability.
LATTICESEMI.COM
MOD6320-T
WirelessHD® Transmitter Module
TM
LATTICESEMI.COM
Applications
■Wireless video transmit adapter
■Medical source and displays
■Industrial source and displays
■Blu-ray player
■Set-top boxes
Key Features
■WirelessHD v1.1 compliant
■60 GHz wireless video free
from interference
■MOD6320-T supports
maximum video resolution
1080p/60Hz
■MOD6320-4K-T supports
maximum resolution
1080p/120Hz or 4K30 when
used with SiI9396 HDMI bridge
device1
■Average 5 ms video latency,
ideal for real-time video
delivery
■Surround sound audio
■CEC or AVC commands
■HDCP content protection
Benefits Summary
■Quick time-to-market
■Sub-frame latency
■Ease of use and installation
Industry-Standard Compliance
■WirelessHD Specification v1.1
■HDMI 1.4b / 2.0
■HDCP 1.4 / 2.2
Digital Input/Output
■HDMI
■USB for debug
■I2C for advanced control
Wireless Range
■Up to 10 m in-room
Operating Frequency
■59.40 GHz to 63.72 GHz
■Channels 2 and 3
Operating Temperature
■0 to 60 °C ambient temperature
Modular Regulatory Approval
■IC (Canada)
■SRRC (China)
■ETSI (EU)
■KCC (Korea)
■TELEC (Japan)
■FCC (USA)
Module Dimensions
■74 mm x 17 mm x 5.4 mm
■Cable length 30 mm
Ordering Information
Part Number: MOD6320-T
Part Number: MOD6320-T-C*
Part Number: MOD6320-4K-T1
Part Number: MOD6320-4K-T-C*1
All parts include module.
* Also Includes cable
1 4K modules require SiI9396 device.
Please order separately.
Applications Support
www.latticesemi.com/support
© 2017 Lattice Semiconductor Corporation and/or its affiliates. All rights reserved. SiBEAM, WirelessHD and HDMI are trademarks, registered trademarks or service marks of Lattice Semiconductor
Corporation and/or its affiliates in the United States and/or other countries. All other trademarks and registered trademarks are the property of their respective owners in the United States and/or other
countries.
May 2017
Order #: SPB001 Rev.4
:.' LATTICE
Dflflfll
The MOD6321-R/MOD6321-4K-R is a WirelessHD module for highly
integrated display devices and receiver adapters built with SiBEAM®
technology. The receiver module provides a digital audio/video interface
compatible with HDMI®, which allows reception of high quality video from
any WirelessHD-compliant transmitter. WirelessHD effectively eliminates
unsightly cable installation, while maintaining the same visual quality and
reliability.
LATTICESEMI.COM
MOD6321-R
WirelessHD® Receiver Module
TM
LATTICESEMI.COM
Applications
■Wireless video receive adapter
■Medical displays
■Industrial displays
■Video projector
Key Features
■WirelessHD v1.1 compliant
■60 GHz wireless video free
from interference
■MOD6321-R supports
maximum resolution
1080p/60Hz
■MOD6321-4K-R supports
maximum resolution
1080p/120Hz or 4K30 when
used with SiI9396 HDMI bridge
device1
■Average 5 ms video latency
■Surround sound audio
■CEC or AVC commands
■HDCP content protection
Benefits Summary
■Quick time-to-market
■Sub-frame latency
■Ease of use and installation
Industry-Standard Compliance
■WirelessHD Specification v1.1
■HDMI 1.4b / 2.0
■HDCP 1.4 / 2.2
Digital Input/Output
■HDMI
■USB for debug
■I2C for advanced control
Wireless Range
■Up to 10 m in-room
Operating Frequency
■59.40 GHz to 63.72 GHz
■Channels 2 and 3
Operating Temperature
■0 to 60 °C ambient temperature
Antenna Polarization Options
■MOD6321-R/MOD6321-4K-R
(Single Polarization)
• Recommended for stationary
applications
■MOD6321-R-12/MOD6321-
4K-R-12 (Dual Polarization)
• Recommended for portable
applications
Modular Regulatory Approval
■IC (Canada)
■SRRC (China)
■ETSI (EU)
■KCC (Korea)
■TELEC (Japan)
■FCC (USA)
Module Dimensions
■74 mm x 17 mm x 5.4 mm
■Cable length 30 mm
Ordering Information
Part Number: MOD6321-R
Part Number: MOD6321-R-C*
Part Number: MOD6321-R-12
Part Number: MOD6321-R-12-C*
Part Number: MOD6321-4K-R1
Part Number: MOD6321-4K-R-C*1
Part Number: MOD6321-4K-R-121
Part Number: MOD6321-4K-R-12-C*1
All parts include module.
* Also Includes cable
1 4K modules require SiI9396 device.
Please order separately.
Applications Support
www.latticesemi.com/support
© 2017 Lattice Semiconductor Corporation and/or its affiliates. All rights reserved. SiBEAM, WirelessHD and HDMI are trademarks, registered trademarks or service marks of Lattice Semiconductor
Corporation and/or its affiliates in the United States and/or other countries. All other trademarks and registered trademarks are the property of their respective owners in the United States and/or other
countries.
May 2017
Order #: SPB002 Rev.4
Products related to this Datasheet
GEN3 WIRELESSHD TRANSMITTER MODU
GEN3 WIRELESSHD RECEIVER MODULE
GEN3 WIRELESSHD RECEIVER MODULE