OMB.868.B12F21 Specification Datasheet by Taoglas Limited
View All Related Products | Download PDF Datasheet
A“
TAOGLASE
SPE-17-8-042/D/AW Page 1 of 10
Specification
Part No.
:
OMB.868.B12F21
Description
:
Barracuda 868MHz 12dBi
Omnidirectional Outdoor Antenna
Features
:
Omni-Directional Radiation Pattern
Collinear
11.4 dBi Peak Gain
Robust Design for all Weather operation
IP65 Waterproof
Length: 2240mm Weight: 994g
Connector: N-type Female
Wall/Pole Mount Bracket Included
RoHS Compliant
A“
TAOGLASE
SPE-17-8-042/D/AW Page 2 of 10
1. Introduction
The Barracuda OMB.868.B12F21 is a fiberglass omnidirectional outdoor antenna,
operating in the 868MHz ISM band and is designed to offer long distance coverage. The
antenna is designed for applications such as metering, industrial & environmental
monitoring, remote asset monitoring and mesh network applications. The 868MHz
band is one of the most widely used license free ISM bands. Typical applications are in
SigFox, LoRa and LPWA networks.
With a 12dBi peak gain, the OMB.868.B12F21 omnidirectional antenna radiates
uniformly in the azimuth. This collinear design characteristic provides the best
performance, giving optimized coverage and therefore longer range in the horizontal
plane over 360 degrees, thus minimizing the amount of nodes needed for a mesh
network. The UV resistant fiberglass housing enables the OMB antenna to be utilized in
all kinds of harsh environments making it more robust and safer than traditional whip
antennas. It can be connected directly to the access point or telemetry unit or can be
mounted on wall or device surface via the N-type connector and a pole-mount and
wall-mount bracket is included.
A“
TAOGLAS®
SPE-17-8-042/D/AW Page 3 of 10
2. Specification
ELECTRICAL
Standard
ISM 868
Band
860~870MHz
Antenna Type
Collinear
Peak Gain
11.4dBi
Polarization
Vertical
Impedance
50 ohms
Max Input Power
50 watts
VSWR
<2:1
Radiation
Omnidirectional
Vertical Beam-width
10 Deg
Horizontal Beam-width
360 Deg
Antenna Design
Dipole Array
Internal Material
Copper
Connector
N Type Female
MECHANICAL
Length
2240mm(Max)
Bracket Dimension
70*73mm(Max)
Antenna Weight
994g
Mounting Accessories
70g
Application
Indoor/Outdoor
Radome Material
White Fiberglass
Base Material
Aluminum
Mount Style
Pole Mount/Wall Mount
Mounting
Stainless Steel
Wind Resistance
>150mph(>241km/h)
ENVIRONMENTAL
Storage Temperature
-40°C to +80°C
Operating Temperature
-40°C to +60°C
Operating Humidity
10%~90% non-condensing
Storage Humidity
5%~90% non-condensing
TAOGLAS®
é:
\
Return Lass [as]
‘8
/
r'o
eh
I
/
6.:
en
an
S
810 320 830 340 850 860 870 380 390 900
Frequency [MHz]
35
2.5
\
VSWR
0.5
800 810 820 830 840 850 860 870 880 890 900
Frequency [MHz]
SPE-17-8-042/D/AW Page 4 of 10
3. Antenna Characteristics
3.1. Return Loss
3.2. VSWR
Return Loss (dB)
12
TAOGLASG,
10
550
355
850
555
B70 375
Frequency (MHZ)
aao
ass
syn
895
900
SPE-17-8-042/D/AW Page 5 of 10
3.3. Peak Gain
A“
TAOGLAS®
lea
—8$MHZ
SPE-17-8-042/D/AW Page 6 of 10
4. 2D Radiation Pattern
4.1. Azimuth
4.2. Elevation
TAOGLASG,
Front View Side View Tog View
I ‘ I h < 2="" i="" i="" -="">< !="" !="" l="" !="" !="" '="" j="" _="" !="" !="" 7="" ”i="" 7‘,="" !="" !="" am-="" g%="" i="" !="" '="" .="" i="" !="" !="" !="" !="" i="" !="" !="" !="" j»="" '="" 7l="" i="" i="" 1="" !="" -i="" !="" i="" !="" '="" !="" ‘="" !="" !="" !="" !="" !="" !="" ea="" !="" e»="" '="" !="" !="" !="" !="" !="" !=""><9 !="" q9="" !="" !="" i="" “f="" .="" i‘;="" i="" u—bolt="" ‘="" 1]="" i="" ‘="" i="777$" «97="" i="" v="" 7="" l="u==" .—~="" .—.="" ._="" i="" 6="" (:3="" detail="" a="" scuiezzl="" name="" p/n="" mulerial="" finish="" qty="" 1="" waasa="" mtenna="" omzleooooum="" glass="" fiber="" white="" i="" 2="" cover="" ooomkoooozm="" abs="" silver="" l="" 3="" bracket="" uddjizbodouzia="" aluminum="" silver="" l="" 4="" n="" type(f)="" zoiznkoooum="" brass="" ni="" plated="" i="" 5="" m6="" u="" boll="" noumaoooum="" stainless="" sleel="" silver="" 2="" 5="" m6="" washer="" oounlkmoom="" stainless="" steel="" silver="" 4="" 7="" m6="" nul="" nomnkozonm="" stainless="" steei="" silvel="" 4="">9>SPE-17-8-042/D/AW Page 7 of 10
5. Mechanical Drawing (Unit: mm)
TAOGLASG,
2240mm
2300mm
l:
10MBVSA8.812.F21 pertube
Tube Dimenswons , BBOmm‘Heigm 2300mm
Total Wswght , mag
msnmm
1U tubes per carton
Carmn Dimensions - 2310*A1D*19Umm
Welght - 2U.8Kg m
mm
SPE-17-8-042/D/AW Page 8 of 10
6. Packaging
A“
TAOGLASG,
SPE-17-8-042/D/AW Page 9 of 10
7. Antenna Installation Guide
A“
TAOGLASE
SPE-17-8-042/D/AW Page 10 of 10
Taoglas makes no warranties based on the accuracy or completeness of the contents of this document and
reserves the right to make changes to specifications and product descriptions at any time without notice.
Taoglas reserves all rights to this document and the information contained herein.
Reproduction, use or disclosure to third parties without express permission is strictly prohibited.
Copyright © Taoglas Ltd.
Products related to this Datasheet
868MHZ 12DBI OMNI ANTENNA WITH N