CB10 Datasheet by FLIR Extech

View All Related Products | Download PDF Datasheet
EX TECH =INSTHUMENTS A FLIR COMPANV PRODUCT DATASHEET Ctr: Local Sum‘l’ivl'y “In“ “F w P Lu "Egg. (mm mm _ m mum» mm; mm: s m m w m» m m um um m «a: . mm cm M A § $9 £4; FIE-7 6810 ® <€ —="">
Ordering Information:
CB10 .............. Circuit Breaker Finder
Specifications subject to change without notice.
Copyright © 2007-2008 Extech Instruments Corporation. All rights reserved including the right of reproduction in whole or in part in any form.
www.extech.com
Adjustable sensitivity for pinpointing
the correct breaker
7/16/08 - R1
Features:
Quickly locate 110V to 125VAC Circuit Breakers and Fuses
Variable Sensitivity adjustment to pinpoint correct circuit breaker
Bright Red and Green LED’s indicates if receptacle is correctly
wired or six fault conditions
Simply plug the GFCI Transmitter into an outlet and trace
for the correct breaker at the electrical box
Audible and visual circuit breaker indication
Transmitter and Receiver snap together for easy storage
Dims/Wt: Receiver: 6.4x2.2x1.5" (162x55x38)/4oz (113g);
Transmitter: 3.25x1.75x1" (83x44x25mm)/1.6oz (45g)
Complete with one Receiver, one GFCI Transmitter,
and 9V battery for the Receiver
GFCI Transmitter
Tests GFCI circuits
LED indication of 2 test conditions and 5 wiring faults
Tests Reversed/Open Connections
Lights indicate circuit condition
3-in-1 Tester
Circuit Breaker Finder, Circuit Tester, and GFCI Receptacle Tester.
Locates circuit breakers and tests receptacle wiring.
AC Circuit Breaker Finder/Receptacle Tester
Applications
Locate branch circuit breakers without
flipping breakers to other circuits
Confirm proper wiring during electrical
wiring installation or repair
Test receptacle ground fault operation

Products related to this Datasheet

CIRCUIT BREAKER FINDER