SSC Series Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell
TruStability® Board Mount
Pressure Sensors
SSC SeriesStandard Accuracy, Compensated/Amplified
±1.6 mbar to ±10 bar | ±160 Pa to ±1 MPa | ±0.5 inH2O to ±150 psi
Digital or Analog Output
Datasheet
0°00 0°
2sensing.honeywell.com
TruStability® Board Mount Pressure Sensors
The TruStability® Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a
ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-
linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at
approximately 1 kHz for analog and 2 kHz for digital.
The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for
operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.
These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference
and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an
output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two
pressure ports.
The TruStability® pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases.
Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above
40 mbar | 4 kPa | 20 inH2O.
All products are designed and manufactured according to ISO 9001 standards.
stability • accuracy • flexibility • small size
What makes our sensors better?
Stability and reliability
Industry-leading accuracy of ±0.25 %FSS BFSL
Port and housing options simplify integration
Wide pressure range, from ±1.6 mbar to ±10 bar |
±160 Pa to ±1 MPa | ±0.5 inH2O to ±150 psi
Small package size
Extremely low power consumption
,
Table of Contents
Features and Benefits .................. 3-5
Potential Applications ....................6
General Specifications ................. 7-8
Analog Operating Specifications ...........9
Digital Operating Specifications ...........10
Transfer Function Limits .................11
Total Error Band Values .................12
Nomenclature and Order Guide ...........13
Pressure Range Specifications
±1.6 mbar to ±10 bar ..................14
±160 Pa to ±1 MPa ....................15
±0.5 inH2O to ±150 psi .................16
Available Standard Configurations .......17-18
Dimensional Drawings
DIP Packages ..................... 19-21
SMT Packages ................... 21-24
SIP Packages .....................24-29
Pinouts, PCB Layouts, Circuit Examples ....30
TruStability® Board Mount Pressure Sensors
Portfolio Overview .....................31
Additional Information. . . . . . . . . . . . . . . . . . . 32
All Pnssible Elmrs |+|+|+|+|+|+|+|
3
sensing.honeywell.com
PROPRIETARY HONEYWELL TECHNOLOGY
Combines high sensitivity with high overpressure and burst pressure while
providing industry leading stability—performance factors that are difficult to
achieve in the same product; this gives the customer more flexibility in sensor
implementation and reduces the customer design requirements for protecting the
sensor without sacrificing the ability to sense very small changes in pressure.
PROTECTED BY MULTIPLE GLOBAL PATENTS
INDUSTRY-LEADING LONG-TERM STABILITY
Even after long-term use and thermal extremes, the sensor’s stability remains best
in class:
• Minimizes system calibration needs.
• Improves system performance.
• Helps support system uptime by minimizing the need to service or replace the
sensor during its application life.
TOTAL ERROR BAND (TEB)
Honeywell specifies TEB—the most comprehensive, clear, and meaningful
measurement—that provides the sensor’s true performance over a compensated
range of -20 °C to 85 °C [-4 °F to 185 °F] (see Figure 1):
• Minimizes individually testing and calibrating every sensor, decreasing
manufacturing time and process costs.
• Improves system accuracy.
• Provides enhanced sensor interchangeability—there is minimal part-to-part
variation in accuracy.
Features
and Benefits
+
+
+
+
+
+
+
Pressure Hysteresis
+
+
Pressure Non-Repeatability
All Possible Errors
+
+
+
Offset
+
+
Full Scale Span
+
+
Thermal Effect on Offset
+
+
Thermal Effect on Span
+
Thermal Hysteresis
Total
Error Band
Accuracy
=
=
Pressure Non-Linearity
Figure 1. TEB Components for TruStability® Board Mount Pressure Sensors
4sensing.honeywell.com
Features
and Benefits
INDUSTRY-LEADING ACCURACY
Extremely tight accuracy of ±0.25 %FSS BFSL (Full Scale Span Best Fit Straight
Line) reduces software needs to correct system inaccuracies, minimizing system
design time:
• Avoids additional customer calibration.
• Helps to improve system efficiency.
• Often simplifies software development.
HIGH BURST PRESSURES
• Promotes system reliability and reduces potential system downtime.
• Can simplify the design process.
HIGH WORKING PRESSURE RANGES
Allows ultra-low pressure sensors to be used continuously well above the
calibrated pressure range.
INDUSTRY-LEADING FLEXIBILITY
Modular, flexible design with many package styles (with the same industry-
leading stability), pressure ports, and options simplify integration into the device
manufacturer’s application.
WIDE VARIETY OF PRESSURE RANGES
From ±1.6 mbar to ±10 bar | ±160 Pa to ±1 MPa | ±0.5 inH2O to ±150 psi provide
support for many unique applications.
MEETS IPC/JEDEC J-STD-020D.1 MOISTURE SENSITIVITY LEVEL
1 REQUIREMENTS
• Allows the customer to avoid the thermal and mechanical damage during
solder reflow attachment and/or repair that lesser rated products would incur.
• Allows unlimited floor life when stored as specified (<30 ºC/85 %RH),
simplifying storage and reducing scrap.
• Never requires lengthy bakes prior to reflow.
• Stable and usable shortly after reflow process allows for lean manufacturing.
OPTIONAL INTERNAL DIAGNOSTIC FUNCTIONS
• May reduce the need for redundant sensors in the system.
• Detects most internal failures including burst sensors.
ENERGY EFFICIENT
Extremely low power consumption (less than 10 mW, typ.):
• Reduces system power requirements.
• Enables extended battery life.
• Optional sleep mode available upon special request.
5
sensing.honeywell.com
Features
and Benefits
OUTPUT: RATIOMETRIC ANALOG; I2C- OR SPI-COMPATIBLE
14-BIT DIGITAL OUTPUT (MIN. 12-BIT SENSOR RESOLUTION)
Accelerates performance through reduced conversion requirements and the
convenience of direct interface to microprocessors.
SMALL SIZE
Miniature 10 mm x 10 mm [0.39 in x 0.39 in] package is very small when
compared to many board mount pressure sensors:
• Occupies less area on the PCB.
• Typically allows for easy placement on crowded PCBs or in small devices.
REACH AND ROHS COMPLIANT
LIQUID MEDIA OPTION
• Provides robustness in environments with condensing humidity.
• Compatible with a variety of non-ionic fluids.
• Available for pressure ranges above 40 mbar | 4 kPa | 20 inH20.
6sensing.honeywell.com
MEDICAL
AIRFLOW MONITORS
ANESTHESIA MACHINES
BLOOD ANALYSIS MACHINES
GAS FLOW INSTRUMENTATION
KIDNEY DIALYSIS MACHINES
OXYGEN CONCENTRATORS
PNEUMATIC CONTROLS
RESPIRATORY MACHINES
SLEEP APNEA EQUIPMENT
VENTILATORS
SPIROMETERS
NEBULIZERS
HOSPITAL ROOM AIR PRESSURE
INDUSTRIAL
BAROMETRY
FLOW CALIBRATORS
GAS CHROMATOGRAPHY
GAS FLOW INSTRUMENTATION
HVAC
LIFE SCIENCES
PNEUMATIC CONTROL
VAV (VARIABLE AIR VOLUME) CONTROL
CLOGGED HVAC FILTER DETECTION
HVAC TRANSMITTERS
INDOOR AIR QUALITY
Potential Applications
7
sensing.honeywell.com
General Specifications
Table 1. Absolute Maximum Ratings1
Characteristic Min. Max. Unit
Supply voltage (Vsupply)-0.3 6.0 Vdc
Voltage on any pin -0.3 Vsupply +3.0 V
Digital interface clock frequency:
I2C
SPI
100
50
400
800
kHz
ESD susceptibility (human body model) 3 kV
Storage temperature -40 [-40] 85 [185] °C [°F]
Soldering time and temperature:
lead solder temperature (SIP, DIP)
peak reflow temperature (SMT)
4 s max. at 250 °C [482 °F]
15 s max. at 250 °C [482 °F]
1Absolute maximum ratings are the extreme limits the device will withstand without damage.
Table 2. Environmental Specifications
Characteristic Parameter
Humidity:
gases only (See “Options N and D” in Figure 4.)
liquid media only (See “Options T and V” in Figure 4.)
0% to 95% RH, non-condensing
100% condensing or direct liquid media on Port 1
Vibration MIL-STD-202G, Method 204D, Condition B (15 g, 10 Hz to 2 kHz)
Shock MIL-STD-202G, Method 213B, Condition C (100 g, 6 ms duration)
Life11 million pressure cycles minimum
Solder reflow J-STD-020-D.1 Moisture Sensitivity Level 1
(unlimited shelf life when stored at <30 °C/85 % RH)
1Life may vary depending on specific application in which the sensor is utilized.
8sensing.honeywell.com
CAUTION
PRODUCT DAMAGE FOR SENSORS WITH LIQUID MEDIA OPTION (ONLY AVAILABLE 60 MBAR |
6 KPA | 1 PSI AND ABOVE)
• Ensure liquid media is applied to Port 1 only; Port 2 is not compatible with liquids.
• Ensure liquid media contains no particulates. All TruStability® sensors are dead-ended devices. Particulates can accumulate
inside the sensor, causing damage or affecting sensor output.
• Recommend that the sensor be positioned with Port 1 facing downwards; any particulates in the system are less likely to enter
and settle within the pressure sensor if it is in this position.
• Ensure liquid media does not create a residue when dried; build-up inside the sensor may affect sensor output. Rinsing of a
dead-ended sensor is difficult and has limited effectiveness for removing residue.
• Ensure liquid media are compatible with wetted materials. Non-compatible liquid media will degrade sensor performance and
may lead to sensor failure.
Failure to comply with these instructions may result in product damage.
Table 4. Pressure Types
Pressure Type Description
Absolute Output is proportional to the difference between applied pressure and a built-in vacuum reference.
Differential Output is proportional to the difference between the pressures applied to each port (Port 1 – Port 2).
Gage Output is proportional to the difference between applied pressure and atmospheric (ambient) pressure.
\
General Specifications
Table 3. Wetted Materials1
Component Port 1 (Pressure Port) Port 2 (Reference Port)
Ports and covers high temperature polyamide high temperature polyamide
Substrate alumina ceramic alumina ceramic
Adhesives epoxy, silicone epoxy, silicone
Electronic components ceramic, silicon, glass, solder silicon, glass, gold
1Contact Honeywell Customer Service for detailed material information.
9
sensing.honeywell.com
Table 5. Analog Operating Specifications
Characteristic Min. Typ. Max. Unit
Supply voltage (Vsupply):1, 2, 3
pressure ranges >60 mbar | 6 kPa | 1 psi:
3.3 Vdc
5.0 Vdc
pressure ranges <40 mbar | 4 kPa | 20 inH2O:
3.3 Vdc
5.0 Vdc
3.0
4.75
3.27
4.95
3.3
5.0
3.3
5.0
3.6
5.25
3.33
5.05
Vdc
Supply current:
3.3 Vdc
5.0 Vdc
2.1
2.7
2.8
3.5
mA
Operating temperature range4-40 [-40] 85 [185] °C [°F]
Compensated temperature range5-20 [-4] 85 [185] °C [°F]
Startup time (power up to data ready) — — 5 ms
Response time —1—ms
Clipping limit:
upper
lower
2.5
97. 5
%Vsupply
Accuracy6 ±0.25 %FSS BFSL8
Output resolution 0.03 %FSS
Orientation sensitivity (±1 g):7, 9
pressure ranges <40 mbar | 4 kPa | 20 inH2O
pressure ranges <2.5 mbar | 250 Pa | 1 inH2O
±0.1
±0.2
%FSS8
1Sensors are either 3.3 Vdc or 5.0 Vdc based on the catalog listing selected.
2Ratiometricity of the sensor (the ability of the device output to scale to the supply voltage) is achieved within the specified operating voltage.
3The sensor is not reverse polarity protected. Incorrect application of supply voltage or ground to the wrong pin may cause electrical failure.
4Operating temperature range: The temperature range over which the sensor will produce an output proportional to pressure.
5Compensated temperature range: The temperature range over which the sensor will produce an output proportional to pressure within the specified
performance limits.
6Accuracy: The maximum deviation in output from a Best Fit Straight Line (BFSL) fitted to the output measured over the pressure range at 25 °C [77 °F]. Includes
all errors due to pressure non-linearity, pressure hysteresis, and non-repeatability.
7Orientation sensitivity: The maximum change in offset of the sensor due to a change in position or orientation relative to Earth’s gravitational field.
8Full Scale Span (FSS): The algebraic difference between the output signal measured at the maximum (Pmax.) and minimum (Pmin.) limits of the pressure range.
(See Figure 4 for ranges.)
9Insignificant for pressure ranges above 40 mbar | 4 kPa | 20 inH2O.
Analog Operating Specifications
10 sensing.honeywell.com
Table 7. Sensor Output at Significant Percentages (digital versions only)
% Output Digital Counts (decimal) Digital Counts (hex)
0 0 0x0000
10 1638 0x0666
50 8192 0x2000
90 14746 0x399A
100 16383 0x3FFF
Table 6. Digital Operating Specifications
Characteristic Min. Typ. Max. Unit
Supply voltage (Vsupply):1, 2, 3
pressure ranges >60 mbar | 6 kPa | 1 psi:
3.3 Vdc
5.0 Vdc
pressure ranges <40 mbar | 4 kPa | 20 inH2O:
3.3 Vdc
5.0 Vdc
3.0
4.75
3.27
4.95
3.3
5.0
3.3
5.0
3.6
5.25
3.33
5.05
Vdc
Supply current:
3.3 Vdc
5.0 Vdc
3.1
3.7
3.9
4.6
mA
Operating temperature range4-40 [-40] 85 [185] °C [°F]
Compensated temperature range5-20 [-4] 85 [185] °C [°F]
Startup time (power up to data ready) — — 3 ms
Response time 0.46 ms
SPI/I2C voltage level:
low
high
80
20
%Vsupply
Pull up on SDA/MISO, SCL/SCLK, SS 1 kOhm
Accuracy6 ±0.25 %FSS BFSL8
Output resolution 12 bits
Orientation sensitivity (±1 g):7, 9
pressure ranges <40 mbar | 4 kPa | 20 inH2O
pressure ranges <2.5 mbar | 250 Pa | 1 inH2O
±0.1
±0.2
%FSS8
1Sensors are either 3.3 Vdc or 5.0 Vdc based on the catalog listing selected.
2Ratiometricity of the sensor (the ability of the device output to scale to the supply voltage) is achieved within the specified operating voltage.
3The sensor is not reverse polarity protected. Incorrect application of supply voltage or ground to the wrong pin may cause electrical failure.
4Operating temperature range: The temperature range over which the sensor will produce an output proportional to pressure.
5Compensated temperature range: The temperature range over which the sensor will produce an output proportional to pressure within the specified
performance limits.
6Accuracy: The maximum deviation in output from a Best Fit Straight Line (BFSL) fitted to the output measured over the pressure range at 25 °C [77 °F]. Includes
all errors due to pressure non-linearity, pressure hysteresis, and non-repeatability.
7Orientation sensitivity: The maximum change in offset of the sensor due to a change in position or orientation relative to Earth’s gravitational field.
8Full Scale Span (FSS): The algebraic difference between the output signal measured at the maximum (Pmax.) and minimum (Pmin.) limits of the pressure range.
(See Figure 4 for ranges.)
9Insignificant for pressure ranges above 40 mbar | 4 kPa | 20 inH2O.
Digital Operating Specifications
Output (%Vsupply) HCompensated Pressure Range!» 0.8 x Vsupply Pmax. _ Pmin. Output (% of 2“ counts) HCompensated Pressure Range!»
11
sensing.honeywell.com
Transfer Function Limits
Figure 2. Transfer Function Limits1
Analog Versions
Digital Versions
0
10
20
30
40
50
60
70
80
90
100
12345678910
0
Ideal
Pmin. Pmax.
Pressure (example unit)
0.8 x Vsupply
Output (V) = x (Pressureapplied – Pmin.) + 0.10 x Vsupply
80%
Pmax. – Pmin.
Output (% of 214 counts) = x (Pressureapplied – Pmin.) + 10%
Output (% of 214 counts)
0
10
20
30
40
50
60
70
80
90
100
12345678910
Pressure (example unit)
2% Total Error Band
0
Ideal
Pmin. Pmax.
Compensated Pressure Range
1Transfer Function “A” is shown. See Figure 4 for other available transfer function options.
1.6 mhal \ 160 Pa
12 sensing.honeywell.com
Figure 3. Total Error Band Values for Full Scale Span Pressure Ranges
Total Error Band Values
Gage
Differential
Ideal
Total Error Band (%FSS)
Accuracy (%FSS)
2.5 mbar | 250 Pa
6 mbar | 600 Pa
10 mbar | 1 kPa
0 mbar | 0 Pa
10 bar | 1 MPa
16 mbar | 1.6 kPa
25 mbar | 2.5 kPa
40 mbar | 4 kPa
60 mbar | 6 kPa
16 mbar | 1.6 kPa
25 mbar | 2.5 kPa
40 mbar | 4 kPa
60 mbar | 6 kPa
10 bar | 1 MPa
2.5 mbar | 250 Pa
4 mbar | 400 Pa
1.6 mbar | 160 Pa 0 mbar | 0 Pa
Low to Mid
Pressure
Ultra-Low
Pressure
2 inH2O
5 inH2O
10 inH2O
20 inH2O
150 psi
0 inH2O
1 psi
Low to Mid
Pressure
Ultra-Low
Pressure
2 inH2O
5 inH2O
10 inH2O
20 inH2O
150 psi
0 inH2O
1 psi
±2
±2.5
±3
±3.5
±2
±3
±4
0%
10 mbar | 1 kPa
0%
non) a i — J % $ fi 2:: :22: 9% 1% if ..... m: — g 7 g ' a 32:: EZEEE * 7% 355'. W a fi mm. mm nun 935‘ fi 9 fi fi' fi 7? ”fl CE! F % a ‘5 22$: 22:: - fl 55355 ‘ g 31:: 23:: ::;:: * 3 m: 5555 , .9 :23: 22:: ulnln
13
sensing.honeywell.com
Figure 4. Nomenclature and Order Guide
Nomenclature and Order Guide
S S C D N N N
1 5 0 P G A A 3
Product Series
Package
008B
Pressure Port
DIP
SSC
Standard Accuracy, Compensated/Amplified
Options5, 6
SMT
NN
AA Dual axial
barbed ports,
opposite sides
SIP
AN
LN
FF
Fastener
mount, dual
axial barbed
ports, opposite
sides
FN
Fastener
mount, single
axial barbed
port
GN
Ribbed
fastener mount,
single axial
barbed port
NB
Fastener
mount, dual
axial ports,
same side
Single radial
barbed port
RN
HH
Fastener
mount, dual
radial barbed
ports, same
side
HN
Fastener
mount, single
radial barbed
port
MN Manifold
mount, outer
diameter seal
Single axial
barbed port
Single axial
barbless port
No ports
NN
AN
LN
Single radial
barbed port
Dual radial
barbed ports,
same side
Dual radial
barbed ports,
opposite sides
RN
RR
DR
Single axial
barbed port
Single axial
barbless port
No ports
NN
AN
LN
Single radial
barbed port
Dual radial
barbed ports,
same side
Dual radial
barbed ports,
opposite sides
RN
RR
DR
Single axial
barbed port
Single axial
barbless port
No ports
SN Manifold
mount, inner
diameter seal
Dual radial
barbed ports,
opposite sides
DR
Dual radial
barbed ports,
same side
RR
Single radial
barbless port
Dual radial
barbless ports,
same side
JN
JJ
Single radial
barbless port
Dual radial
barbless ports,
same side
JN
JJ Dual radial
barbless ports,
same side
JJ
Single radial
barbless port
JN
D DIP (Dual Inline Pin)
M SMT (Surface Mount Technology)
S SIP (Single Inline Pin)
Output Type2
Transfer Function1
Supply Voltage
For example, SSCDNNN150PGAA3 defines an SSC Series Tr uStability® Pressure Sensor, DIP package, NN pressure port, no
special options,150 psi gage pressure range, analog output type, 10% to 90% of Vsupply transfer function, 3.3 Vdc supply voltage.
N Dry gases only, no diagnostics
D Dry gases only, diagnostics on
T Liquid media on Port 1, no diagnostics
V Liquid media on Port 1, diagnostics on
A Analog
S SPI
2 I2C, Address 0x28
3 I2C, Address 0x38
4 I2C, Address 0x48
5 I2C, Address 0x58
6 I2C, Address 0x68
7 I2C, Address 0x78
3 3.3 Vdc
5 5.0 Vdc
1The transfer function limits define the output of the sensor at a given pressure input. By specifying Pmin. and Pmax., the output at Pmin. and Pmax., the complete transfer function Of the
sensor is defined. See the graphical representations of the transfer function in the product datasheet, FIgure 2. For other available transfer functions contact Honeywell Customer Service.
2SPI output function is not avilable in SIP package.
3Custom pressure ranges are available. Contact Honeywell Customer Service for more information.
4See the explanation of sensor pressure types in the product datasheet, Ta ble 4.
5See the CAUTION in this document.
6Options T and V are only available on pressure ranges ±60 mbar to ±10 bar | ±6 kPa to ±1 MPa | ±1 psi to ±150 psi.
A
B
C
F
10% to 90% of Vsupply (analog), 214 counts (digital)
5% to 95% of Vsupply (analog), 214 counts (digital)
5% to 85% of Vsupply (analog), 214 counts (digital)
4% to 94% of Vsupply (analog), 214 counts (digital)
Pressure Range3, 4
±0.5 inH2O to ±150 psi
±1.6 mbar to ±10 bar
Absolute
015PA
030PA
060PA
100PA
150PA
Differential
Absolute
001BA
1.6BA
2.5BA
004BA
006BA
010BA
Differential
Gage
0.5ND
001ND
002ND
004ND
005ND
010ND
020ND
030ND
001PD
005PD
015PD
030PD
060PD
Gage
001NG
002NG
004NG
005NG
010NG
020NG
030NG
001PG
005PG
015PG
030PG
060PG
100PG
150PG
1.6MD
2.5MD
004MD
006MD
010MD
016MD
025MD
040MD
060MD
100MD
160MD
250MD
400MD
600MD
001BD
1.6BD
2.5BD
004BD
2.5MG
004MG
006MG
010MG
016MG
025MG
040MG
060MG
100MG
160MG
250MG
400MG
600MG
001BG
1.6BG
2.5BG
004BG
006BG
010BG
0 bar to 1 bar
0 bar to 1.6 bar
0 bar to 2.5 bar
0 bar to 4 bar
0 bar to 6 bar
0 bar to 10 bar
±1.6 mbar
±2.5 mbar
±4 mbar
±6 mbar
±10 mbar
±16 mbar
±25 mbar
±40 mbar
±60 mbar
±100 mbar
±160 mbar
±250 mbar
±400 mbar
±600 mbar
±1 bar
±1.6 bar
±2.5 bar
±4 bar
0 mbar to 2.5 mbar
0 mbar to 4 mbar
0 mbar to 6 mbar
0 mbar to 10 mbar
0 mbar to 16 mbar
0 mbar to 25 mbar
0 mbar to 40 mbar
0 mbar to 60 mbar
0 mbar to 100 mbar
0 mbar to 160 mbar
0 mbar to 250 mbar
0 bar to 400 mbar
0 bar to 600 mbar
0 bar to 1 bar
0 bar to 1. 6 bar
0 bar to 2.5 bar
0 bar to 4 bar
0 bar to 6 bar
0 bar to 10 bar
±160 Pa to ±1 MPa
Absolute
100KA
160KA
250KA
400KA
600KA
001GA
Differential
Gage
160LD
250LD
400LD
600LD
001KD
1.6KD
2.5KD
004KD
006KD
010KD
016KD
025KD
040KD
060KD
100KD
160KD
250KD
400KD
250LG
400LG
600LG
001KG
1.6KG
2.5KG
004KG
006KG
010KG
016KG
025KG
040KG
060KG
100KG
160KG
250KG
400KG
600KG
001GG
0 kPa to 100 kPa
0 kPa to 160 kPa
0 kPa to 250 kPa
0 kPa to 400 kPa
0 kPa to 600 kPa
0 kPa to 1 MPa
±160 Pa
±250 Pa
±400 Pa
±600 Pa
±1 kPa
±1.6 kPa
±2.5 kPa
±4 kPa
±6 kPa
±10 kPa
±16 kPa
±25 kPa
±40 kPa
±60 kPa
±100 kPa
±160 kPa
±250 kPa
±400 kPa
0 Pa to 250 Pa
0 Pa to 400 Pa
0 Pa to 600 Pa
0 kPa to 1 kPa
0 kPa to 1. 6 kPa
0 kPa to 2.5 kPa
0 kPa to 4 kPa
0 kPa to 6 kPa
0 kPa to 10 kPa
0 kPa to 16 kPa
0 kPa to 25 kPa
0 kPa to 40 kPa
0 kPa to 60 kPa
0 kPa to 100 kPa
0 kPa to 160 kPa
0 kPa to 250 kPa
0 kPa to 400 kPa
0 kPa to 600 kPa
0 kPa to 1 MPa
0 inH2O to 1 inH2O
0 inH2O to 2 inH2O
0 inH2O to 4 inH2O
0 inH2O to 5 inH2O
0 inH2O to 10 inH2O
0 inH2O to 20 inH2O
0 inH2O to 30 inH2O
0 psi to 1 psi
0 psi to 5 psi
0 psi to 15 psi
0 psi to 30 psi
0 psi to 60 psi
0 psi to 100 psi
0 psi to 150 psi
±0.5 inH2O
±1 inH2O
±2 inH2O
±4 inH2O
±5 inH2O
±10 inH2O
±20 inH2O
±30 inH2O
±1 psi
±5 psi
±15 psi
±30 psi
±60 psi
0 psi to 15 psi
0 psi to 30 psi
0 psi to 60 psi
0 psi to 100 psi
0 psi to 150 psi
1The transfer function limits define the output of the sensor at a given pressure input. By specifying Pmin. and Pmax., the output at Pmin. and Pmax., the complete transfer function of the sensor is defined. See
the graphical representations of the transfer function in Figure 2. For other available transfer functions contact Honeywell Customer Service.
2SPI output function is not available in SIP package.
3Custom pressure ranges are available. Contact Honeywell Customer Service for more information.
4See the explanation of sensor pressure types in Table 4.
5See the CAUTION in this document.
6Options T and V are only available on pressure ranges ±60 mbar to ±10 bar | ±6 kPa to ±1 MPa | ±1 psi to ±150 psi.
14 sensing.honeywell.com
Pressure Range Specifications
±1.6 mbar to ±10 bar
Table 8. Pressure Range Specifications for ±1.6 mbar to ±10 bar
Pressure
Range
(see
Figure 4)
Pressure
Range
Unit Working
Pressure1
Over
Pressure2
Burst
Pressure3
Common
Mode
Pressure4
Total Error
Band5
(%FSS)
Total Error
Band after
Auto-Zero6
(%FSS)
Long-term
Stability
1000 hr, 25 °C
(%FSS)
Pmin.
Pmax.
Absolute
001BA 0 1 bar - 2 4 - 2% -±0.25%
1.6BA 01.6 bar - 4 8 - 2% -±0.25%
2.5BA 02.5 bar - 6 8 - 2% -±0.25%
004BA 0 4 bar - 8 16 -2% -±0.25%
006BA 0 6 bar -17 17 -2% -±0.25%
010BA 010 bar -17 17 -2% -±0.25%
Differential
1.6MD -1.6 1.6 mbar 335 675 1000 3450 ±3.5% ±2.5% ±0.5%
2.5MD -2.5 2.5 mbar 335 675 1000 3450 ±3% ±1.5% ±0.35%
004MD -4 4mbar 335 675 1000 3450 ±2.5% ±1% ±0.35%
006MD -6 6mbar 335 675 1000 3450 ±2% ±1% ±0.35%
010MD -10 10 mbar 375 750 1250 5450 ±2% ±0.75% ±0.25%
016MD -16 16 mbar 375 750 1250 5450 ±2% ±0.75% ±0.25%
025MD -25 25 mbar 435 850 1350 10450 ±2% ±0.75% ±0.25%
040MD -40 40 mbar 435 850 1350 10450 ±2% ±0.75% ±0.25%
060MD -60 60 mbar -850 1000 10000 ±2% -±0.25%
100MD -100 100 mbar -1400 2500 10000 ±2% -±0.25%
160MD -160 160 mbar -1400 2500 10000 ±2% -±0.25%
250MD -250 250 mbar -1400 2500 10000 ±2% -±0.25%
400MD -400 400 mbar -2000 4000 10000 ±2% -±0.25%
600MD -600 600 mbar -2000 4000 10000 ±2% -±0.25%
001BD -1 1bar - 4 8 10 ±2% -±0.25%
1.6BD -1.6 1.6 bar - 8 16 10 ±2% -±0.25%
2.5BD -2.5 2.5 bar - 8 16 10 ±2% -±0.25%
004BD -4.0 4.0 bar -16 17 10 ±2% -±0.25%
Gage
2.5MG 02.5 mbar 335 675 1000 3450 ±4% ±3% ±0.5%
004MG 0 4 mbar 335 675 1000 3450 ±3% ±1.5% ±0.5%
006MG 0 6 mbar 335 675 1000 3450 ±3% ±1.5% ±0.35%
010MG 010 mbar 335 675 1000 3450 ±2% ±1% ±0.35%
016MG 016 mbar 335 675 1000 3450 ±2% ±1% ±0.25%
025MG 025 mbar 375 750 1250 5450 ±2% ±0.75% ±0.25%
040MG 0 40 mbar 375 750 1250 5450 ±2% ±0.75% ±0.25%
060MG 060 mbar -850 1000 5450 ±2% ±0.75% ±0.25%
100MG 0100 mbar -850 1000 10000 ±2% -±0.25%
160MG 0160 mbar -850 1000 10000 ±2% -±0.25%
250MG 0250 mbar -1400 2500 10000 ±2% -±0.25%
400MG 0 400 mbar -2000 4000 10000 ±2% -±0.25%
600MG 0600 mbar -2000 4000 10000 ±2% -±0.25%
001BG 0 1 bar - 2 4 10 ±2% -±0.25%
1.6BG 01.6 bar - 4 8 10 ±2% -±0.25%
2.5BG 02.5 bar - 8 16 10 ±2% -±0.25%
004BG 0 4 bar - 8 16 16 ±2% -±0.25%
006BG 0 6 bar -17 17 17 ±2% -±0.25%
010BG 010 bar -17 17 17 ±2% -±0.25%
1Working pressure: The maximum pressure that may be applied to any port of the sensor in continuous use. This pressure may be outside the operating pressure range
limits (Pmin. to Pmax.) in which case the sensor may not provide a valid output until presssure is returned to within the operating pressure range. Tested to 1 million cycles,
minimum.
2Overpressure: The maximum pressure which may safely be applied to the product for it to remain in specification once pressure is returned to the operating pressure range. Exposure
to higher pressures may cause permanent damage to the product. Unless otherwise specified this applies to all available pressure ports at any temperature with the operating
temperature range.
3Burst pressure: The maximum pressure that may be applied to any port of the product without causing escape of pressure media. Product should not be expected to function after
exposure to any pressure beyond the burst pressure.
4Common mode pressure: The maximum pressure that can be applied simultaneously to both ports of a differential pressure sensor without causing changes in specified
performance.
5Total Error Band: The maximum deviation from the ideal transfer function over the entire compensated temperature and pressure range. Includes all errors due to offset, full scale
span, pressure non-linearity, pressure hysteresis, repeatability, thermal effect on offset, thermal effect on span, and thermal hysteresis (see Figure 1).
6Total Error Band after Auto-Zero: The maximum deviation from the ideal transfer function over the entire compensated pressure range at a constant temperature and supply voltage
for a minimum of 24 hours after an auto-zero operation. Includes all errors due to full scale span, pressure non-linearity, pressure hysteresis, and thermal effect on span.
15
sensing.honeywell.com
Pressure Range Specifications
±160 Pa to ±1 MPa
Table 9. Pressure Range Specifications for ±160 Pa to ±1 MPa
Pressure
Range
(see
Figure 4)
Pressure
Range
Unit Working
Pressure1
Over
Pressure2
Burst
Pressure3
Common
Mode
Pressure4
Total Error
Band5
(%FSS)
Total Error
Band after
Auto-Zero6
(%FSS)
Long-term
Stability
1000 hr, 25 °C
(%FSS)
Pmin.
Pmax.
Absolute
100K A 0100 kPa -200 400 - ±2% -±0.25%
160K A 0160 kPa - 400 800 -±2% -±0.25%
250KA 0250 kPa -600 800 -±2% -±0.25%
400KA 0 400 kPa -800 1600 -±2% -±0.25%
600KA 0600 kPa -170 0 1700 -±2% -±0.25%
001GA 0 1 MPa -1700 1700 -±2% -±0.25%
Differential
160LD -160 160 Pa 33500 67500 100000 345000 ±3.5% ±2.5% ±0.5%
250LD -250 250 Pa 33500 67500 100000 345000 ±3% ±1.5% ±0.35%
400LD -400 400 Pa 33500 67500 100000 345000 ±2.5% ±1% ±0.35%
600LD -600 600 Pa 33500 67500 100000 345000 ±2% ±1% ±0.35%
001KD -1 1kPa 37.5 75 125 545 ±2% ±0.75% ±0.25%
1.6KD -1.6 1.6 kPa 37.5 75 125 545 ±2% ±0.75% ±0.25%
2.5KD -2.5 2.5 kPa 43.5 85 135 1045 ±2% ±0.75% ±0.25%
004KD -4 4kPa 43.5 85 135 1045 ±2% ±0.75% ±0.25%
006KD -6 6kPa -85 100 1000 ±2% -±0.25%
010KD -10 10 kPa -140 250 1000 ±2% -±0.25%
016KD -16 16 kPa -140 250 1000 ±2% -±0.25%
025KD -25 25 kPa -140 250 1000 ±2% -±0.25%
040KD -40 40 kPa -200 400 1000 ±2% -±0.25%
060KD -60 60 kPa -200 400 1000 ±2% -±0.25%
100KD -100 100 kPa - 400 800 1000 ±2% -±0.25%
160KD -160 160 kPa -800 1600 1000 ±2% -±0.25%
250KD -250 250 kPa -800 1600 1000 ±2% -±0.25%
400KD -400 400 kPa -1600 1700 1000 ±2% -±0.25%
Gage
250LG 0250 Pa 33500 67500 100000 345000 ±4% ±3% ±0.5%
400LG 0 400 Pa 33500 67500 100000 345000 ±3% ±1.5% ±0.5%
600LG 0600 Pa 33500 67500 100000 345000 ±3% ±1.5% ±0.35%
001KG 0 1 kPa 33.5 67. 5 100 345 ±2% ±1% ±0.35%
1.6KG 01.6 kPa 33.5 67.5 100 345 ±2% ±1% ±0.25%
2.5KG 02.5 kPa 37. 5 75 125 545 ±2% ±0.75% ±0.25%
004KG 0 4 kPa 37.5 75 125 545 ±2% ±0.75% ±0.25%
006KG 0 6 kPa -85 100 545 ±2% ±0.75% ±0.25%
010KG 010 kPa -85 100 1000 ±2% -±0.25%
016KG 016 kPa -85 100 1000 ±2% -±0.25%
025KG 025 kPa -140 250 1000 ±2% -±0.25%
040KG 0 40 kPa -200 400 1000 ±2% -±0.25%
060KG 060 kPa -200 400 1000 ±2% -±0.25%
100KG 0100 kPa -200 400 1000 ±2% -±0.25%
160KG 0160 kPa - 400 800 1000 ±2% -±0.25%
250KG 0250 kPa -800 1600 1000 ±2% -±0.25%
400KG 0 400 kPa -800 1600 1600 ±2% -±0.25%
600KG 0600 kPa -1700 170 0 1700 ±2% -±0.25%
001GG 0 1 MPa -1.7 1.7 1.7 ±2% -±0.25%
1Working pressure: The maximum pressure that may be applied to any port of the sensor in continuous use. This pressure may be outside the operating pressure range
limits (Pmin. to Pmax.) in which case the sensor may not provide a valid output until presssure is returned to within the operating pressure range. Tested to 1 million cycles,
minimum.
2Overpressure: The maximum pressure which may safely be applied to the product for it to remain in specification once pressure is returned to the operating pressure range. Exposure
to higher pressures may cause permanent damage to the product. Unless otherwise specified this applies to all available pressure ports at any temperature with the operating
temperature range.
3Burst pressure: The maximum pressure that may be applied to any port of the product without causing escape of pressure media. Product should not be expected to function after
exposure to any pressure beyond the burst pressure.
4Common mode pressure: The maximum pressure that can be applied simultaneously to both ports of a differential pressure sensor without causing changes in specified
performance.
5Total Error Band: The maximum deviation from the ideal transfer function over the entire compensated temperature and pressure range. Includes all errors due to offset, full scale
span, pressure non-linearity, pressure hysteresis, repeatability, thermal effect on offset, thermal effect on span, and thermal hysteresis (see Figure 1).
6Total Error Band after Auto-Zero: The maximum deviation from the ideal transfer function over the entire compensated pressure range at a constant temperature and supply voltage
for a minimum of 24 hours after an auto-zero operation. Includes all errors due to full scale span, pressure non-linearity, pressure hysteresis, and thermal effect on span.
16 sensing.honeywell.com
Specifications
±0.5 inH2O to ±150 psi
Table 10. Pressure Range Specifications for 0.5 inH2O to 150 psi
Pressure
Range
(see
Figure 4)
Pressure
Range
Unit Working
Pressure1
Over
Pressure2
Burst
Pressure3
Common
Mode
Pressure4
Total Error
Band5
(%FSS)
Total Error
Band after
Auto-Zero6
(%FSS)
Long-term
Stability
1000 hr, 25 °C
(%FSS)
Pmin.
Pmax.
Absolute
015PA 015 psi -30 60 -±2% -±0.25%
030PA 030 psi -60 120 -±2% -±0.25%
060PA 060 psi -120 240 -±2% -±0.25%
100PA 0100 psi -250 250 -±2% -±0.25%
150PA 0150 psi -250 250 -±2% -±0.25%
Differential
0.5ND -0.5 0.5 inH2O135 270 415 1400 ±4% ±3% ±0.5%
001ND -1 1inH2O135 270 415 1400 ±3% ±1.5% ±0.35%
002ND -2 2inH2O135 270 415 1400 ±2% ±1% ±0.35%
004ND -4 4inH2O150 300 500 2200 ±2% ±0.75% ±0.25%
005ND -5 5inH2O150 300 500 2200 ±2% ±0.75% ±0.25%
010ND -10 10 inH2O175 350 550 4200 ±2% ±0.75% ±0.25%
020ND -20 20 inH2O175 350 550 4200 ±2% ±0.75% ±0.25%
030ND -30 30 inH2O175 350 550 4200 ±2% ±0.75% ±0.25%
001PD -1 1psi -10 15 150 ±2% -±0.25%
005PD -5 5psi -30 40 150 ±2% -±0.25%
015PD -15 15 psi -60 120 150 ±2% -±0.25%
030PD -30 30 psi -120 240 150 ±2% -±0.25%
060PD -60 60 psi -250 250 250 ±2% -±0.25%
Gage
001NG 0 1 inH2O135 270 415 1400 ±4% ±3% ±0.5%
002NG 0 2 inH2O135 270 415 1400 ±3% ±1.5% ±0.35%
004NG 0 4 inH2O135 270 415 1400 ±2% ±1% ±0.35%
005NG 0 5 inH2O135 270 415 1400 ±2% ±1% ±0.25%
010NG 010 inH2O150 300 500 2200 ±2% ±0.75% ±0.25%
020NG 020 inH2O175 350 550 4200 ±2% ±0.75% ±0.25%
030NG 030 inH2O175 350 550 4200 ±2% ±0.75% ±0.25%
001PG 0 1 psi -10 15 150 ±2% -±0.25%
005PG 0 5 psi -30 40 150 ±2% -±0.25%
015PG 015 psi -30 60 150 ±2% -±0.25%
030PG 030 psi -60 120 150 ±2% -±0.25%
060PG 060 psi -120 240 250 ±2% -±0.25%
100PG 0100 psi -250 250 250 ±2% -±0.25%
150PG 0150 psi -250 250 250 ±2% -±0.25%
1Working pressure: The maximum pressure that may be applied to any port of the sensor in continuous use. This pressure may be outside the operating pressure range limits (Pmin. to
Pmax.) in which case the sensor may not provide a valid output until pressure is returned to within the operating pressure range. Tested to 1 million cycles, minimum.
2Overpressure: The maximum pressure which may safely be applied to the product for it to remain in specification once pressure is returned to the operating pressure range. Exposure
to higher pressures may cause permanent damage to the product. Unless otherwise specified this applies to all available pressure ports at any temperature with the operating
temperature range.
3Burst pressure: The maximum pressure that may be applied to any port of the product without causing escape of pressure media. Product should not be expected to function after
exposure to any pressure beyond the burst pressure.
4Common mode pressure: The maximum pressure that can be applied simultaneously to both ports of a differential pressure sensor without causing changes in specified
performance.
5Total Error Band: The maximum deviation from the ideal transfer function over the entire compensated temperature and pressure range. Includes all errors due to offset, full scale
span, pressure non-linearity, pressure hysteresis, repeatability, thermal effect on offset, thermal effect on span, and thermal hysteresis
6Total Error Band after Auto-Zero: The maximum deviation from the ideal transfer function over the entire compensated pressure range at a constant temperature and supply voltage
for a minimum of 24 hours after an auto-zero operation. Includes all errors due to full scale span, pressure non-linearity, pressure hysteresis, and thermal effect on span.
17
sensing.honeywell.com
Figure 5. All Available Standard Configurations (Dimensional drawings on pages noted below.)
Package
Code
Pressure Port
DIP SMT SIP
NN
AA — —
AN
LN
FF
FN — —
GN — —
NB — —
RN
page 19 page 21 page 24
page 24
page 19 page 22 page 25
page 19 page 22 page 25
page 20 page 22 page 27
page 26
page 26
page 26
page 25
Available Standard Configurations
é%% y/v’o o .W a a a amaa
18 sensing.honeywell.com
Figure 5. All Available Standard Configurations (Continued; dimensional drawings on pages noted below.)
Package
Code
Pressure Port
DIP SMT SIP
RR
DR
JN
JJ
HH — —
HN — —
MN — —
SN — —
page 20 page 23 page 27
page 23 page 27
page 28
page 21 page 24
page 28
page 21 page 23
page 28
page 29
page 29
page 29
page 20
Available Standard Configurations
19
sensing.honeywell.com
Figure 6. DIP Package Dimensional Drawings (For reference only: mm [in].)
Dimensions
DIP NN: No ports
DIP AN: SIngle axial barbed
port
DIP LN: Single axial barbless
port
1 2 3 4
10,0
[0.39]
PORT 1
8 7 6 5
6,2
[0.24]
2,54 TYP.
[0.100]
9,24
[0.364]
11,21
[0.441]
7,95
[0.313]
13,75
[0.541]
4,93
[0.194] PORT 2 6,99
[0.275]
8X 0,46
[0.018]
0,25
[0.010]
13,3
[0.5
3]
PIN 1
INDICATOR
PORT 1
PORT 2
10,0
[0.39]
6,99
[0.275 ]
2, 54 TYP.
[0.100]
6,95
[0.274]
1,00
[0.039]
9,24
[0.364]
11,21
[0.441]
13,75
[0.541]
5,80
[0.228]
1 2 3 4
8 7 6 5
8X 0,46
[0.018]
0,25
[0.010]
2,47
[0.097]
13,3
[0.5
3]
PIN 1
INDICATOR
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
10,85
[0.427]
9,24
[0.364]
5,44
[0.214]
2,54 TYP.
[0.100]
8X 0,46
[0.018]
0,25
[0.010]
PORT 1 PORT 2
13,3
[0.5
3]
PIN 1
INDICATOR
Dimensional Drawings
DIP Packages
20 sensing.honeywell.com
Figure 6. DIP Package Dimensional Drawings (continued)
Dimensions
DIP RN: Single radial barbed
port
DIP RR: Dual radial barbed
ports, same side
DIP DR: Dual radial barbed
ports, opposite sides
10,0
[0.39]
PORT 1
1 2 3 4
8 7 6 5
6,16
[0.242]
9,24
[0.364]
2,54 TYP.
[0.100]
15,76
[0.620]
11,21
[0.441]
2X 1,93
[0.076]
6,99
[0.275]
8X 0,46
[0.018]
0,25
[0.010]
PORT 1 PORT 2
3,78
[0.149]
13,3
[0.5
3]
PORT
2
PORT 1
13,3
[0.53]
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
11,21
[0.441]
9,24
[0.364]
5,80
[0.228]
2,54 TYP.
[0.100]
8X 0,46
[0.018]
0,25
[0.010]
1,93
[0.076
]
4,2
[0.17]
PORT 2
8X 0,46
[0.018]
13,3
[0.53]
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
6,16
[0.242]
2,54 TYP.
[0.100] 11,21
[0.441]
9,24
[0.364]
2X 1,93
[0.076
]
4,65
[0.183]
,25
[0.010]
PORT 1 PORT 2
PORT 1
PORT 2
4,0
[0.16]
3,78
[0.149
]
0
Dimensional Drawings
DIP Packages
21
sensing.honeywell.com
Figure 6. DIP Package Dimensional Drawings (continued)
Dimensions
DIP JN: Single radial barbless
port
DIP JJ: Dual radial radial
barbless ports, same side
1 2 3 4
8 X 0,46
[0.018]
11,92
[0.469]
9,24
[0.364]
2X 6,75
[0.266]
PORT 1
6,51
[0.256] 4,76
[0.187] 1,9
[0.07]
PORT 1
PORT 2
1,94
[0.076]
8 7 6 5
2,54
[0.100]
3,28
[0.129]
2,21
[0.087]
4,1
[0.16]
4,1
[0.16]
4,2
[0.16]
9,91
[0.390]
9,40
[0.370]
2X 2,34
[0.092]
0,25
[0.010]
7,00
[0.276]
13,3
[0.53]
1 2 3 4
8 X 0,461
[0.018]
11,92
[0.469]
9,24
[0.364]
2,34
[0.092]
6,75
[0.266]
PORT 1
7,58
[0.298] 1,9
[0.07]
PORT 1
PORT 2
6,70
[0.264]
8 7 6 5
3,28
[0.129]
3,28
[0.129]
7,00
[0.276]
4,1
[0.16]
9,91
[0.390]
9,40
[0.370]
0,25
[0.010]
13,3
[0.53]
Figure 7. SMT Package Dimensional Drawings (For reference only: mm [in].)
Dimensions
SMT NN: No ports
13,3
[0.53]
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
5,44
[0.214]
2,54 TYP.
[0.100] 6,41
[0.252]
4,80
[0.189]
8X 0,46
[0.018]
PORT 1 PORT 2
PIN 1
INDICATOR
Dimensional Drawings
DIP and SMT Packages
22 sensing.honeywell.com
Figure 7. SMT Package Dimensional Drawings (continued)
Dimensions
SMT AN: Single axial barbed port
SMT LN: Single axial barbless port
SMT RN: Single radial barbed port
13,3
[0.53]
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
5,80
[0.228]
2,54 TYP.
[0.100] 6,77
[0.266]
4,80
[0.189]
8X 0,46
[0.018]
PORT
1
1,93 DIA.
[0.076]
4,2
[0.17]
PORT 1PORT 2
10,0
[0.394]
6,99
[0.275]
1 2 3 4
8 7 6 5
2,54 TYP.
[0.100] 6,77
[0.266]
4,80
[0.189]
5,80
[0.228]
13,75
[0.541]
8X 0,46
[0.018]
PORT 1
PORT 2
2,47 DIA.
[0.097]
13,3
[0.53]
PIN 1
INDICATOR
1 2 3 4
8 7 6 5
10,0
[0.39]
7,95
[0.313]
13,75
[0.541]
4,93 DIA.
[0.194]
2,54 TYP.
[0.100]
PORT
2
PORT
1
6,77
[0.266]
4,80
[0.189] 8X 0,46
[0.018]
6,99
[0.275]
13,3
[0.53]
PIN 1
INDICATOR
Dimensional Drawings
SMT Packages
23
sensing.honeywell.com
Figure 7. SMT Package Dimensional Drawings (continued)
Dimensions
SMT RR: Dual radial barbed
ports, same side
SMT DR: Dual radial barbed
ports, opposite sides
SMT JN: Single radial barbless
port
1 2 3 4
8 7 6 5
PORT 1
PORT 2
10,0
[0.39]
6,99
[0.275]
2X 2,93
[0.115
]
15,8
[0.62]
2,54 TYP.
[0.100]
2X 1,93 DIA.
[0.076]
6,77
[0.266]
4,80
[0.189]
6,16
[0.242]
3,78
[0.149]
8X 0,46
[0.018]
13,3
[0.53]
10,0
[0.39]
6,99
[0.275]
1 2 3 4
8 7 6 5
6,16
[0.242]
2,54 TYP.
[0.100] 6,77
[0.266]
4,80
[0.189] 8X 0,46
[0.018]
13,3
[0.53]
4,6
[0.18]
PORT 1
PORT 2
2X 1,93 DIA.
[0.076]
PORT 1 PORT 2
4,0
[0.16]
3,78
[0.149]
1 2 3 4
8 X 0,461
[0.018]
7,48
[0.294]
4,80
[0.189]
2,34
[0.092]
13,3
[0.53]
6,75
[0.266]
PORT 1
6,51
[0.256]
9,91
[0.390]
1,87
[0.074]
PORT 1
PORT 2
5,38
[0.212]
8 7 6 5
9,40
[0.370]
3,28
[0.129]
2,21
[0.087]
7,00
[0.276]
4,15
[0.163]
2,54
[0.100]
8 X 1,28
[0.050]
6,98
[0.275]
Dimensional Drawings
SMT Packages
24 sensing.honeywell.com
Figure 8. SIP Package Dimensional Drawings (For reference only: mm [in].)
Dimensions
SIP NN: No ports
SIP AA: Dual axial barbed
ports, opposite sides
Figure 7. SMT Package Dimensional Drawings (continued)
Dimensions
SMT JJ: Dual radial
barbless ports, same side
PORT 1 PORT 2
0,25
[0.010]

10,0
[0.39]
10,0
[0.39]
2,54 TYP.
[0.100]
15,2
[0.60]
22,06
[0.869]
2X 4.93 DIA.
[0.194]
4X 0,51
[0.020]
2,54 TYP
.
[0.100]
10,0
[0.39]
15,2
[0.60]
10,0
[0.39]
1 2 3 4
4X 0,51
[0.020]
4,87
[0.192]
PORT 1PORT 2
0,25
[0.010]
1 2 3 4
8 X 0,461
[0.018]
8,36
[0.329]
5,68
[0.189]
2X 2,34
[0.092]
2X 6,75
[0.266]
PORT 1
7,58
[0.298] 4,76
[0.187]
PORT 1
5,38
[0.212]
8 7 6 5
3,28
[0.129]
7,00
[0.276]
4,15
[0.163]
2,54
[0.100]
8 X 1,28
[0.050]
6,98
[0.275]
PORT 2
4,162
[0.1639]
9,91
[0.390]
9,40
[0.370]
13,3
[0.53]
Dimensional Drawings
SMT and SIP Packages
25
sensing.honeywell.com
Figure 8. SIP Package Dimensional Drawings (continued)
Dimensions
SIP AN: Single axial barbed
port
SIP LN: Single axial
barbless port
SIP FF: Fastener mount,
dual axial barbed ports,
opposite sides
10,0
[0.39]
15,2
[0.60]
10,0
[0.39]
1 2 3 4
2,54 TYP
.
[0.100]
PORT 1
PORT 2
0,25
[0.010]
13,75
[0.541]
4X 0,51
[0.020]
2,47 DIA.
[0.097]
0,25
[0.010]
2,54 TYP.
[0.100]
PORT 1

10,0
[0.39]
4.93 DIA.
[0.194]
10,0
[0.39]
13,75
[0.541]
15,2
[0.60]
PORT 2
4X 0,51
[0.020]
0,25
[0.010]
27,20
[1.071]
10,44
[0.411]
PORT 1
PORT 2
2X 4,78 DIA.
[0.188]
[
29,48
[1.161]
23,12
[0.910]
2X 3.94 DIA.
0.155]
4X 0,51
[0.020]
2,54 TYP.
[0.100]

17,78
[0.700
]
20,16
[0.794
]
Dimensional Drawings
SIP Packages
26 sensing.honeywell.com
Figure 8. SIP Package Dimensional Drawings (continued)
Dimensions
SIP FN: Fastener mount,
single axial barbed port
SIP GN: Ribbed fastener
mount, single axial barbed
port
SIP NB: Fastener mount,
dual axial ports, same side

17,78
[0.700]
20,16
[0.794]
2,54 TYP.
[0.100]
0,25
[0.010]
29,48
[1.161]
23,12
[0.910]
3257
3257
16,38
[0.645]
2X 3.94 DIA.
[0.155] 4.78 DIA.
[0.188]
4X 0,51
[0.020]
2,54 TYP.
[0.100]
21,60
[0.850]
PORT 1
PORT 2

4.78 DIA.
[0.188]
0,25
[0.010]
2X 3,94 DIA.
[0.155]
27,96
[1.101]
16,51
[0.650]
19,06
[0.750]
10,63
[0.418]
4X 0,51
[0.020]
0,25
[0.010] 2,54 TYP.
[0.100]
22,87
[0.900]
13
[0.52]
2X 3.50 DIA.
[0.138]
21,60
[0.850]
27,31
[1.075] 25,3
[0.996]
PORT 1
PORT 2

4X 0,51
[0.020]
2X 4,80 DIA.
[0.189]
Dimensional Drawings
SIP Packages
27
sensing.honeywell.com
Figure 8. SIP Package Dimensional Drawings (continued)
Dimensions
SIP RN: Single radial barbed
port
SIP RR: Dual radial barbed
ports, same side
SIP DR: Dual radial barbed
ports, opposite sides
0,25
[0.010] 2,54 TYP.
[0.100]
PORT 1
PORT 2
10,0
[0.39]
15,2
[0.60]
10,0
[0.39]
1 2 3 4
5,80
[0.228]
1,92 DIA.
[0.076]
4X 0,51
[0.020]
PORT
1
0,25
[0.010] 2,54 TYP.
[0.100]
PORT 1
PORT 2
1 2 3 4
10,0
[0.39]
15,2
[0.60]
10,0
[0.39] 2X 1,92 DIA.
[0.076]
6,16
[0.243]
4X 0,51
[0.020]
PORT 1
PORT 2
0,25
[0.010] 2,54 TYP.
[0.100]
PORT
1
PORT
2
1 2 3 4
10,0
[0.39]
10,0
[0.39]
15,2
[0.60]
6,16
[0.243]
2X 4.93 DIA.
[0.194]
15,8
[0.62]
4X 0,51
[0.020]
Dimensional Drawings
SIP Packages
28 sensing.honeywell.com
Figure 8. SIP Package Dimensional Drawings (continued)
Dimensions
SIP JN: Single radial barbless
port
SIP JJ: Dual radial barbless
ports, same side
SIP HH: Fastener mount dual
radial barbed ports, same side
1 2 3 4
4X 0,51
[0.020]
7,58
[0.298]
3,28
[0.129]
6,75
[0.266]
4,76
[0.187]
5,8
[0.23]
1,7
[0.07]
10,0
[0.39]
PORT 1
PORT 2
1,14
[0.045] 2,54 TYP.
[0.100]
1,9
[0.07]
7,00
[0.276]
15,20
[0.598]
10,0
[0.39]
25,0
[0.98]
2,1
[0.08]
2X 2,34
[0.092]
4,2
[0.16]
1 2 3 4
4 X 0,51
[0.020]
7,58
[0.298]
3,28
[0.129]
6,75
[0.266] 1,7
[0.07]
10,0
[0.39]
PORT 1
PORT 2
1,14
[0.045] 2,54 TYP.
[0.100]
1,9
[0.07]
7,00
[0.276]
15,20
[0.598]
10,0
[0.39]
25,0
[0.98]
2,1
[0.08]
2,2
[0.087]
9,40
[0.370]
2,34
[0.092]
0,25
[0.010]

28,96
[1.140
]
2,54 TYP.
[0.100]
PORT 1PORT 2
29,62
[1.166] 23,12
[0.910]
11,27
[0.444
]
6,64
[0.261]
10,58
[0.416]
4X 0,51
[0.020]
PORT 1PORT 2
Dimensional Drawings
SIP Packages
29
sensing.honeywell.com
Figure 8. SIP Package Dimensional Drawings (continued)
Dimensions
SIP HN: Fastener mount single
radial barbed port
SIP MN: Manifold mount, outer
diameter seal
SIP SN: Manifold mount, inner
diameter seal
28,96
[1.140
]
11,27
[0.444
]
23,12
[0.910]
0,25
[0.010] 2,54 TYP.
[0.100]

2X 3,94 DIA.
[0.155]
7,97
[0.314]
4,78 DIA.
[0.188]
4X 0,51
[0.020]
3257
PORT 2
2,54 TYP.
[0.100]
0,25
[0.010]

PORT 1PORT 2
15,24 DIA.
[0.600]
12,5
[0.49]
5,36
[0.211]
4X 0,51
[0.020]
2,54 TYP
.
[0.100]
1 2 3 4
13,11
[0.516]
12,57
[0.495]
15,6
[0.61]
5,1
[0.20]
4X 0,51
[0.020]
PORT 1
PORT 2
Dimensional Drawings
SIP Packages
30 sensing.honeywell.com
Figure 9. Recommended PCB Pad Layouts
DIP SMT SIP
0,914
[0.036]
2,54
[0.100]
13,08
[0.515]
0,813
[0.032]
2,54
[0.100]
2,54
[0.100]
9,40
[0.370]
2,032
[0.080
]
1,143
[0.045
]
Pinouts, PCB Pad Layout
Table 11. Pinouts for DIP and SMT Packages
Output Type Pin 1 Pin 2 Pin 3 Pin 4 Pin 5 Pin 6 Pin 7 Pin 8
I2CGND Vsupply SDA SCL NC NC NC NC
SPI GND Vsupply MISO SCLK SS NC NC NC
Analog NC Vsupply Vout GND NC NC NC NC
Table 12. Pinouts for SIP Packages
Output Type Pin 1 Pin 2 Pin 3 Pin 4
I2CGND Vsupply SDA SCL
Analog NC Vsupply Vout GND
31
sensing.honeywell.com
TruStability® Board Mount Pressure Sensors Portfolio Overview
Table 13. TruStability® Board Mount Pressure Sensors Portfolio Overview
Characteristic
Series
HSC SSC TSC NSC
Package:
DIP (Dual In-Line Pin)
SMT (Surface Mount Technology)
SIP (Single In-Line Pin)
Option:
dry gases only, no diagnostics (all pressure ranges)
dry gases only, diagnostics on (all pressure ranges)
liquid media on port 1, no diagnostics (±60 mbar to ±10 bar | ±6 kPa to ±1 MPa | ±1 psi to ±150 psi)
liquid media on port 1, diagnostics on (±60 mbar to ±10 bar | ±6 kPa to ±1 MPa | ±1 psi to ±150 psi)
Pressure range:
Absolute:
1 bar to 10 bar | 100 kPa to 1 MPa | 15 psi to 150 psi
Differential:
±60 mbar to ±10 bar | ±6 kPa to ±1 MPa | ±1 psi to ±150 psi
±1.6 mbar to ±40 mbar | ±160 Pa to ±4 kPa | ±0.5 inH2O to ±30 inH2O
Gage:
60 mbar to 10 bar | 6 kPa to 1 MPa | 1 psi to 150 psi
2.5 mbar to 40 mbar | 250 Pa to 4 kPa | 1 inH2O to 30 inH2O
Temperature compensated 
Amplified   — —
Output type:
analog
digital (SPI and I2C)
Transfer function:
10% to 90% of Vsupply (analog), 214 counts (digital)
5% to 95% of Vsupply (analog), 214 counts (digital)
5% to 85% of Vsupply (analog), 214 counts (digital)
4% to 94% of Vsupply (analog), 214 counts (digital)
Supply voltage:
3.3 Vdc
5.0 Vdc
1.5 Vdc to 12.0 Vdc (for pressure ranges >60 mbar | 6 kPa | 1 psi)
2.7 Vdc to 6.5 Vdc (for pressure ranges <40 mbar | 4 kPa | 20 inH2O)
Accuracy <0.25 %FSS BFSL 
Compensated temperature range:
-20 °C to 85 °C [-4 °F to 185 °F]
0 °C to 85 °C [32 °F to 185 °F]
0 °C to 50 °C [32 °F to 122 °F]
Operating temperature range:
-20 °C to 85 °C [-4 °F to 185 °F]
-40 °C to 85 °C [-40 °F to 185 °F]
Total Error Band:
down to ±1% Full Scale Span max.
down to ±2% Full Scale Span max.
32 sensing.honeywell.com
ADDITIONAL INFORMATION
The following associated literature is available at sensing.honeywell.com:
Product line guide
Product range guide
Product nomenclature tree
Installation instructions
Application information
Technical notes
- I2C Communications with Honeywell Digital Output
Pressure Sensors
- SPI Communications with Honeywell Digital Output
Pressure Sensors
WARRANTY/REMEDY
Honeywell warrants goods of its manufacture as being free of
defective materials and faulty workmanship. Honeywell’s standard
product warranty applies unless agreed to otherwise by Honeywell
in writing; please refer to your order acknowledgement or consult
your local sales office for specific warranty details. If warranted
goods are returned to Honeywell during the period of coverage,
Honeywell will repair or replace, at its option, without charge
those items it finds defective. The foregoing is buyer’s sole
remedy and is in lieu of all other warranties, expressed or
implied, including those of merchantability and fitness for
a particular purpose. In no event shall Honeywell be liable
for consequential, special, or indirect damages.
While we provide application assistance personally, through our
literature and the Honeywell website, it is up to the customer to
determine the suitability of the product in the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this printing.
However, we assume no responsibility for its use.
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the product
could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
WARNING
MISUSE OF DOCUMENTATION
The information presented in this product sheet is for
reference only. Do not use this document as a product
installation guide.
Complete installation, operation, and maintenance
information is provided in the instructions supplied with
each product.
Failure to comply with these instructions could result in
death or serious injury.
Honeywell
Sales and Service
Honeywell serves its customers through
a worldwide network of sales offices,
representatives and distributors. For
application assistance, current
specifications, pricing or name of the
nearest Authorized Distributor, contact
your local sales office or email us at
info.sc@honeywell.com. Visit us on
the Web at sensing.honeywell.com
Phone and Fax:
Asia Pacific +65 6355-2828
+65 6445-3033 Fax
Europe +44 (0) 1698 481481
+44 (0) 1698 481676 Fax
Latin America +1-305-805-8188
+1-305-883-8257 Fax
USA/Canada +1-800-537-6945
+1-815-235-6847
+1-815-235-6545 Fax
Sensing and Control
Honeywell
1985 Douglas Drive North
Golden Valley, MN 55422
honeywell.com
50099533-A-EN GLO
August 2014
© 2014 Honeywell International Inc. All rights reserved.

Products related to this Datasheet

TRUSTABILITY SENSOR EVAL KIT
TRUSTABILITY PRESSURE SENSOR