HZ0805E601R-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
HZOBO5E601R-1O W WWMENT A 2.00 [079] : 0,20 [.008] ELECTRICAL CHARACTERISTICS: B 1.25 [.049] t 0.20 [.008] Z @ IOOMHZ DCR Rated 0 0.90 [.035] i 0.20 [.008] 4 (Q) (9) Current D 0.51 [.020] :025 [.010] NomlnaI 600 MinImum 450 Maximum 750 0.300 500 mA Z Vs FREQUENCY IMPEDANCE UNDER DC BIAS m NOTES: UNLESS OTHERWISE SPECIFIED ]. TAPED AND REELED per CURRENT EIA ma PAPER TAPE. 5W —una 2. COMPONENTS SHOULD BE ADEQUATELY 71mm PREHEATED BEFORE SOLDERING. 5W — nuns —2E0ma 3. TERMINATION FINISH IS 100% TIN. m 7m“ 4. OPERATING TEMP. RANGE:74O‘CN+125‘C 7 sauna sun IMPEDANCE ((2) : (INCLUDING SELFiHEATING) zun LAND PATTERNS FOR REFLOW SOLDERING RECOMMENDED SOLDERING CONDI'HONS mu 0.66 REFLOW SDLDERING H [.026] I «a FREQUENCY [z] , R. AND x vs. m FREQUENCY EREHEAIING SOLDERING 255: 50 mun NATURAL comm; "W" I m Ban 3.23 sun TEMPERATURE [.127] m (For wove soldering. add 0.763 IMPEDANCE (5).) ([050] I0 (Ms dImension.) SPECIFICATIONS 7” REELS, 4000 PCS/REEL, m DIMENSIONS ARE IN mm [INCHEsl m. print I. :n. pvopuly at we thh. and I: quntd n. canidence mu mm «a "(um upun maul-k and mm the undtrnundInq INA no cuplu mu b. mm “Imam m- 2002/95/EC «an an FREQUENCY (MHz) 2 R AGILENY Emu nr Impedance/Manfln] AnnIynr up mm rm mm". vasr m. 321: ”Illa" cause!“ u mm Tech All rig“- in dual-3n M vnmum an manna. mm Ann OPERAIING TEMPERAIURE UPDATE man Loco AND REFLDW cum/E n3/‘75/‘5 °“ m: HZDBOSEGOIRPI O coirw: CHANGE SOLDERING VENEEAAmRE own to may: TAPE MN MN 05/21/10 ns/us/m mm u m UPDATE COMPANY LOGO ADD woNs omaNAL DRAFT Discmmlcu 05/21/06 03/01/04 DAVE «Rx m INT m- mm W“ 03/01/04 w a HZDBOSEEOI RrIciE NTS fi>mnu m < zofz="">

Products related to this Datasheet

FERRITE BEAD 600 OHM 0805 1LN
FERRITE BEAD 600 OHM 0805 1LN
FERRITE BEAD 600 OHM 0805 1LN