130305 Series Brochure Datasheet by Molex

View All Related Products | Download PDF Datasheet
Complete LED Machine
Lighting Solutions
Package includes LED
Light, Mounting Brackets,
and M12 Cordsets and
Connectors. Simplifies
ordering by condensing an
entire lighting system into
one order number
M12 Connector Interface
Eliminates costly and
complicated hard-wiring.
Simplifies maintenance and
replacement. Delivers IP67
sealing protection for harsh
environments
Brad M12 LED Machine Lights
By combining an LED Light, Mounting Bracket, and M12 Cordset
in one package, the LED Machine Lights Kit simplifies light
maintenance and streamlines machine lighting replacement
Industrial
Machine Lighting
Area Lighting
Workshops
Factories
Plant Floors
Applications
Features and Benefits
Brad M12 LUMA Wide-Area LED Machine Light KitBrad M12 70mm LED Machine Light KITBrad M12 40mm LED Machine Light Kit
M12 Lighting Assembly
Power Options:
5.0W
10.5W
16.0W
21.5W
End Brackets
Clip Brackets
Molex M12 Cordsets
5m Single-Ended: 120065-9520
1m Double-Ended: 120066-8992
M12 Closure cap to seal off unused M12 connector
M12 Lighting Assembly
Power Options:
12.0W
24.0W
30.0W
42.0W
End Brackets
Clip Brackets
Molex M12 Cordsets
5m Single-Ended: 120065-9520
1m Double-Ended: 120066-8992
M12 Closure cap to seal off unused M12 connector
Side-Panel M12 Interface
Power Options:
25.0W
50.0W
Pivoting Arm Mount
Mounting Bracket Set
Molex M12 Cordsets
5m Single-Ended: 120065-9520
molexg
©2017 MolexOrder No. 987651-6364 USA/0k/GF/2017.04
Ordering Information
Specifications
REFERENCE INFORMATION
Use With: A-Coded M12 Cordset
Designed In: mm
Sealing Protection:
70mm : IP67
40mm: IP67
LUMA: IP68-1m and IPX9K (DIN 40050-9)
ELECTRICAL
Voltage (max.):
70mm : 20 to 28V DC
40mm: 20 to 28V DC
LUMA: 22 to 26V DC
Output:
70mm: 12, 24, 30, or 42W
40mm: 5, 10.5, 16 or 21.5W
LUMA: 25 or 50W
LED Life (min).: 60,000 Hours
MECHANICAL
Length:
70mm: 370mm, 650mm, 790mm, or 1069mm
40mm: 190, 365, 540 or 715mm
LUMA: 420 or 770mm
Outer Diameter: 70mm: 70mm
40mm: 40mm
Width: LUMA: 170mm
Vibration Resistance: From 10 to 55 Hz
Amplitude: 0.35mm
Shock Resistance (max.): 50g
PHYSICAL
Color Temperature:
70mm: 5000K
40mm: 5000K
LUMA: 5800K
Color Rendering: Ra > 80
Reflector Angle: 90˚
LUMA: Glare-Free
Glass Thickness: 4mm
Housing: Anodised Aluminum
Ambient Temperature (max.):
70mm: +40°C
40mm: +50°C
LUMA: +50°C
On/Off Switch: None
Order No. Engineering No. Output Length Accessories Operating Voltage
130305-0010 M12MXIS40-5W 5.0W 7.5”
End Brackets
5m and 1m Cordsets
M12 Closure Cap
24VDC
130305-0020 M12MXIS40-10W 10.5W 14.4”
130305-0030 M12MXIS40-16W 16.0W 21.3”
130305-0040 M12MXIS40-21W 21.5W 28.2”
Order No. Engineering No. Output Length Accessories Operating Voltage
130305-0110 M12MXIS70-12W 12W 14.6"
End Brackets
5m and 1m Cordsets
M12 Closure Cap
24VDC
130305-0120 M12MXIS70-24W 24W 25.6"
130305-0130 M12MXIS70-30W 30W 31.1"
130305-0140 M12MXIS70-42W 42W 42.1"
Order No. Engineering No. Output Dimensions Accessories Operating Voltage
130305-0210 M12MXISLUMA-25W 25W 420 x 170mm Mounting Bracket Set
5m Cordset 24VDC
130305-0220 M12MXISLUMA-50W 50W 770 x 170mm
www.molex.com/link/m12ledlights.html
Brad M12 LED Machine Lights
40mm LED Machine Light KIT
70mm LED Machine Light KIT
LUMA Wide-Area LED Machine Light KIT
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.

Products related to this Datasheet

LED LIGHTING KIT 5000K 24V
LED LIGHTING KIT 5000K 24V
LED LIGHTING KIT 5000K 24V
LED LIGHTING KIT 5000K 24V
LED LIGHTING KIT 5000K 24V
LED LIGHTING KIT 5000K 24V
LED LIGHTING KIT 5000K 24V
LED LIGHTING KIT 5000K 24V
LED LIGHTING KIT 5800K 24V
LED LIGHTING KIT 5800K 24V