14X26-SZLB-zzz-0LC Datasheet by 3M

View All Related Products | Download PDF Datasheet
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050” High Speed Digital Data Transmission System - 26 Position 14X26-SZLB-XXX-0LC
Supports Industrial CameraLink in Automated
Imaging Association for camera to frame grabber
communications
11 shielded twin-ax pairs and four drain wires
Entire cable bundle is shielded with foil and braid for
additional signal protection
Rugged MDR ribbon type contact
Rugged thumbscrew retention
EMI shielded junction shell in either plastic or
overmolded construction
See the Regulatory Information Appendix (RIA)
in the “RoHS compliance” section of
www.3Mconnector.com for compliance information
(RIA E1 & C1 apply)
Date Modifi ed: May 18, 2011 TS-1001-C
Sheet 1 of 4
Physical
Connector Contact Plating
Wiping Area: 30 µ” [ 0.76 µm ] Min. Gold
Shell Color: Beige
Shell Material: Overmold Option: Polyvinyl Chloride (PVC);
Shell Kit Option: Polyester Elastomer
Cable Color: Beige
Cable Jacket Material: Polyvinyl Chloride (PVC)
Cable Flammability: AWM VW-1
Electrical
Voltage Rating: 30 V
Current Rating: 1 A
Insulation Resistance: > 1 × 108Ω at @100 VDC
Withstanding Voltage: 350 Vrms for 1 minute
Individually Shielded Twisted Pairs
Characteristic Impedance: 100 ± 10Ω
Conductor Size: 28 AWG Stranded
Propogation Velocity: 1.25 ns/ft [4.1 ns/m ]
Skew (within pair): 50 ps/meter maximum
Skew (channel skew per chipset): 50 ps/meter maximum
Environmental
Temperature Rating: -20°C to +75°C
UL File No.: E86982 CameraLink is a trademark of the Automated Imaging Association.
I!“ [IS
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050” High Speed Digital Data Transmission System - 26 Position 14X26-SZLB-XXX-0LC
TS-1001-C
Sheet 2 of 4
mm
[Inch]
Tolerance Unless Noted
0.0 0.00
mm ±.1 ±.01
[ ] Dimensions for
Reference only
Discrete #4 - 40 Thumbscrew Shell Kit
Overmold #4 - 40 Thumbscrew Shell
Assembly Length Tolerance
Cable Length Tolerance
0.5 to 1.5 meters -0 + .05 meters
2 to 10 meters -0 +3% of length
Cable
(See pinout for cable construction)
26 Position High Density
Mini D Ribbon (MDR)
Male Plug
26 Position High Density
Mini D Ribbon (MDR)
Male Plug
2X
Thumbscrews
2X
Thumbscrews
(See ordering information)
LENGTH
32.5
[1.28]
32.5
[1.28]
B
Version
2X
Thumbscrew
2X
Thumbscrew
26 Position High Density
Mini D Ribbon (MDR)
Male Plug
26 Position
High Density
Mini D Ribbon
(MDR) Male Plug
Cable
(See pinout for cable construction)
(See ordering information)
LENGTH
T
Version
45.7
[1.8]
45.7
[1.8]
-XXX-
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050” High Speed Digital Data Transmission System - 26 Position 14X26-SZLB-XXX-0LC
TS-1001-C
Sheet 3 of 4
Dimensions
Shell Option
(see ordering information)
B C
T = Overmold #4-40
Thumbscrew Shell
40.2
[ 1.58 ]
14.0
[ .55 ]
B = Discrete #4-40
Thumbscrew Shell Kit
39.4
[ 1.55 ]
12.8
[ .51 ]
Ordering Information
14X26-SZLB-XXX-0LC
Shell Retention Options:
B = Discrete #4-40 Thumbscrew shell kit
T = Overmold #4-40 Thumbscrew shell
31217654321 1110
14
8 9
15 16 17 18 19 20 21 22 23 24 25 26
31217654321 1110
14
8 9
15 16 17 18 19 20 21 22 23 24 25 26
Generic End Detail
MDR 26 Position Plug
B
C
(Both Ends)
mm
[Inch]
Tolerance Unless Noted
0.0 0.00
mm ±.1 ±.01
[ ] Dimensions for
Reference only
Length:
050 = 0.5 meters 450 = 4.5 meters
100 = 1 meters 500 = 5 meters
150 = 1.5 meters 600 = 6 meters
200 = 2 meters 700 = 7 meters
250 = 2.5 meters 800 = 8 meters
300 = 3 meters 900 = 9 meters
350 = 3.5 meters A00 = 10 meters
400 = 4 meters
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050” High Speed Digital Data Transmission System - 26 Position 14X26-SZLB-XXX-0LC
TS-1001-C
Sheet 4 of 4
Cable Assembly and Camera Link Pinouts
Medium and Full Configurations Base Configuration
Two Channel Link Chips One Channel Link Chip + Camera Control +
Serial Communication
Camera
Connector
Frame Grabber
Connector
Channel Link
Signal
Cable Name
(Reference
only)
Camera
Connector
Frame Grabber
Connector
Channel Link
Signal
1 1 inner shield inner shield 1 1 inner shield
14 14 inner shield inner shield 14 14 inner shield
2 25 Y0- Pair 1- 2 25 X0-
15 12 Y0+ Pair 1+ 15 12 X0+
3 24 Y1- Pair 2- 3 24 X1-
16 11 Y1+ Pair 2+ 16 11 X1+
4 23 Y2- Pair 3- 4 23 X2-
17 10 Y2+ Pair 3+ 17 10 X2+
5 22 Yclk- Pair 4- 5 22 Xclk-
18 9 Yclk+ Pair 4+ 18 9 Xclk+
6 21 Y3- Pair 5- 6 21 X3-
19 8 Y3+ Pair 5+ 19 8 X3+
7 20 100 ohm Pair 6+ 7 20 SerTC+
20 7 terminated Pair 6- 20 7 SerTC-
8 19 Z0- Pair 7- 8 19 SerTFG-
21 6 Z0+ Pair 7+ 21 6 SerTFG+
9 18 Z1- Pair 8- 9 18 CC1-
22 5 Z1+ Pair 8+ 22 5 CC1+
10 17 Z2- Pair 9+ 10 17 CC2+
23 4 Z2+ Pair 9- 23 4 CC2-
11 16 Zclk- Pair 10- 11 16 CC3-
24 3 Zclk+ Pair 10+ 24 3 CC3+
12 15 Z3- Pair 11+ 12 15 CC4+
25 2 Z3+ Pair 11- 25 2 CC4-
13 13 inner shield inner shield 13 13 inner shield
26 26 inner shield inner shield 26 26 inner shield
Notes:
1. All pairs are individually shielded with aluminum foil.
2. Pair shields are wrapped aluminum out and are in contact with four internal drains (logic ground).
3. Outer braid and foil (chassis ground) are isolated from inner drains (logic ground).
4. Cable assembly compatible with Camera Link Base, Medium and Full configurations.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2010. All rights reserved.
RIA-2217B-E
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnector.com 3M is a trademark of 3M Company.

Products related to this Datasheet

CABLE ASSY MDR 26POS M-M 0.5M
CABLE ASSY MDR 26POS M-M 10M
CABLE ASSEM CAMERA LINK 2METER
CABLE ASSEM CAMERA LINK 5METER
CABLE ASSY MDR 26POS M-M 7.0M
CABLE ASSEM CAMERA LINK 3METER
CABLE ASSEM CAMERA LINK 10METER
CABLE ASSEM CAMERA LINK 1METER
CABLE ASSY MDR 26POS M-M 5.0M
CABLE ASSY MDR 26POS M-M 1.0M
CABLE ASSY MDR 26POS M-M 3.0M
CABLE ASSY MDR 26POS M-M 4.5M
CABLE ASSY MDR 26POS M-M 6.0M
CABLE ASSY MDR 26POS M-M 7.0M
CABLE ASSY MDR 26POS M-M 0.5M
CABLE ASSY MDR 26POS M-M 4.5M
MINI D RIBBON CBL ASSY 26POS 1.5
MINI D RIBBON CBL ASSY 26POS 2.5
MINI D RIBBON CBL ASSY 26POS 3.5
MINI D RIBBON CBL ASSY 26POS 4M
MINI D RIBBON CBL ASSY 26POS