L size 1.6 ±0.15mm
W size 0.8 ±0.15mm
T size 0.8 ±0.15mm
Size code in inch (mm) 0603 (1608)
Packaging
code Specifications Minimum quantity
Dφ180mm Paper taping 4000
Jφ330mm Paper taping 10000
B Packing in bulk 1000
Mass (Typ.)
1 piece 0.003g
Inductance 6.8nH ±5%
Inductance test frequency 100MHz
Rated current (Itemp) (Based on Temperature rise) 800mA
Max. of DC resistance 0.20Ω
Q (min.) 12
Q test frequency 100MHz
Self resonance frequency (min.) 5000MHz
Operating temperature range (Self-temperature rise is not included) -40℃ to 85℃
Series LQG18HN_00
LQG18HN6N8J00# “#” indicates a package specification code.
< List of part numbers with package codes >
LQG18HN6N8J00D , LQG18HN6N8J00J , LQG18HN6N8J00B
Shape References
Specifications
Last updated: 2019/08/26
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/

Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/08/26
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
Products related to this Datasheet
FIXED IND 6.8NH 430MA 250 MOHM
FIXED IND 6.8NH 430MA 250 MOHM
FIXED IND 6.8NH 430MA 250 MOHM