SV Series Part Numbering Guide Datasheet by Murata Electronics
View All Related Products | Download PDF Datasheet
o Part Numbering
Rotary Position Sensor
1Product ID
(Part Number)
2Series
3Terminal Shape
5Rotor Hole Shape/Rotor Hole Size, Output/Click spec (SVM3)
4Total Resistance (except SVM3)
Expressed by three figures. The unit is ohm. The first and second
figures are significant digits, and the third figure expresses the
number of zeros which follow the two figures.
Ex.)
7Packaging
7
R00
3
A
6
A01
4
103
SV
1
AE
5
2
01
Product ID
SV Rotary Position Sensor
Code Series
01 High Rotational Life of SMD Dust-proof
03 SMD Dust-proof
02 Shaft/Case Type
Code Terminal Shape
ASMD Type
CConnector Type*
Code Total Resistance
103 10000Ω (=10kΩ)
4Total Pulse (only SVM3)
Total pulse of A & B phase.
Ex.) Code Total Pulse
012 12pulses/360°
Code Rotor Shape/Rotor Hole Size
AE D Hole/4.0mm Dia.
BJ D Shaft/6.0mm Dia.
6Individual Specification Code
Code Individual Specification Code
A01 SMD Type Standard
A01
Series
SV01
SV03 SMD Type Standard
ZB1SV02 Case Type Standard04 SMD Dust-proof
M3 SMD/Ultra Small Size Type
A0 ON/OFF, Click inc.
A41SV04 SMD Type Standard
A00SVM3 Ultra Small Size SMD Type Standard
Code Packaging
B00 Bulk
B01 Bulk
R00 Reel
* Recommended Connector
Maker: J.S.T. Mfg. Co., Ltd.
Housing: PHR-3
Contact: BPH-002T-P0.5S or SPH-002T-P0.5S
Products related to this Datasheet
SENSOR ROTARY 333.3DEG SMD
SENSOR ROTARY 333.3DEG SMD
SENSOR ROTARY 320DEG SMD
SENSOR ROTARY 320DEG SMD
SENSOR ROTARY 333.3DEG SMD
SENSOR ROTARY 333.3DEG WIRE LEAD
SENSOR ROTARY 333.3DEG SMD
SENSOR ROTARY 320DEG SMD
POSITION SENSOR