TT Series, microSD Card Product Info Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
A Panamnic lfl‘O ms; 0 IE] Made In Taiwan
New Product Introduction
TT Series microSD Flash Memory
Cards
Consumer Plus MLC (Multi Level Cell) NAND High Capacity Models
For Industrial Temperature Memory Applications
Panasonic, a worldwide leader in Storage Media Products, is pleased to introduce the
NEW TT Series Consumer Plus microSD Flash Memory Cards. The TT Series
adopts MLC (Multi Level Cell) NAND flash memory which is more reliable than TLC
(Triple Level Cell) NAND flash memory. An extended Operating Temperature Range of
-40°C to +85°C allows use in severe conditions and the integrated Panasonic Controller
ensures long lifetime usage and high system performance. Quality is maintained with
100% product screening before shipment to achieve low failure rate. Available in 32GB
and 64GB models only.
Features
MLC (Multi Level Cell) NAND Flash High Capacity Memory
Enhanced Controller
UHS-I Speed Grade 3
100% Product Screening Test
Available in 32GB and 64GB Capacities Only
RoHS/REACH Compliant
Benefits
Larger and Reliable Data Storage Solution
Extended Temperature Range of -40°C to +85°C for
Use in Severe Environments
Higher Endurance and Data Retention Than TLC NAND
Avoids Intensive Write With Wear Leveling Function
SD Speed Class 10
Low Failure Rate In Industrial Applications
Industries
Automotive
Communications and IT
Factory Automation
Medical
Test and Measurement
Applications
Navigation
Booting Linux Operating Systems
Video Recording
In Flight Entertainment Systems
Flight Recorders
Broadcast, Security and Professional Cameras
Smart Meters (Electric/Gas)
Handheld Terminals

Products related to this Datasheet

MEM CARD MICROSDXC 64GB UHS MLC
MEM CARD MICROSDHC 32GB UHS MLC