7000 Series Toggle Datasheet by C&K

View All Related Products | Download PDF Datasheet
5“ @" DEEDS: fl . |TTlndustries Cannon
F-3
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
F
Toggle
Features/Benefits
Multi-pole and multi-position
Wide variety of actuator and
termination options
Epoxy sealed terminals prevent
contamination during soldering
Typical Applications
Telecommunications
Instrumentation
Medical equipment
Specifications
CONTACT RATING: B contact material: 0.4 VA max. @ 20 V AC or
DC max. Q contact material: 5 AMPS @ 120 V AC or 28 V DC;
2 AMPS @ 250 V AC. See page F-16 for additional ratings.
ELECTRICAL LIFE: 7X01 and UX1 models: 100,000 make-and-break
cycles at full load. All other models: 40,000 cycles.
CONTACT RESISTANCE: Below 10 m typ. initial @ 2-4 V DC,
100 mA, for both silver and gold plated contacts.
INSULATION RESISTANCE: 109min.
DIELECTRIC STRENGTH: 1000 Vrms min. @ sea level.
OPERATING TEMPERATURE: –30ºC to 85ºC.
SOLDERABILITY: Per MIL-STD-202F method 208D, or EIA RS-186E
method 9 (1 hour steam aging).
For materials see page F-4.
NOTE: Specifications listed above are for switches with standard options. For information
on specific and custom switches, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages F-4 thru F-16. For additional options not shown in catalog, consult our Customer Service Center.
Switch Function
7101 (STD.) SP On-None-On
7103 (STD.) SP On-Off-On
7105 SP Mom.-Off-Mom.
7107 SP On-Off-Mom.
7108 SP On-None-Mom.
7109 SP None-On-Mom.
7201 (STD.) DP On-None-On
7203 (STD.) DP On-Off-On
7205 DP Mom.-Off-Mom.
7207 DP On-Off-Mom.
7208 DP On-None-Mom.
7211 (STD.) DP On-On-On
7213 DP On-On-Mom.
7215 DP Mom.-On-Mom.
7301 (STD.) 3P On-None-On
7303 3P On-Off-On
7305 3P Mom.-Off-Mom.
7307 3P On-Off-Mom.
7308 3P On-None-Mom.
7401 (STD.) 4P On-None-On
7403 4P On-Off-On
7405 4P Mom.-Off-Mom.
7407 4P On-Off-Mom.
7408 4P On-None-Mom.
7411 4P On-On-On
7413 4P On-On-Mom.
7415 4P Mom.-On-Mom.
Note: UL/CSA models available,
see pages F-4 & F-5.
Actuator
M(STD.) .200" high
P3 (STD.) Flatted, anti-rotation,
.450" high
S(STD.) .420" high
T(STD.) .687" high, 15/32 bushing
K2 Locking lever, .704" high
K9 Locking lever, .704" high
K12 Locking lever, .732" high
K19 Locking lever, .732" high
L.840" high
L1 .640" high
L1P Anti-rotation, .640" high
L2 .550" high
L2P Anti-rotation, .550" high
L3 Plastic, .840" high
L3P Plastic, anti-rotation,
.840" high
L40 Lever handle without cap
L41 .531" high lever handle with cap
L42 .838" high lever handle with cap
MP Anti-rotation, .200" high
P1 Flatted, anti-rotation,
.840" high
P4 Flatted, anti-rotation,
.250" high
SP Anti-rotation, .420" high
T1 .487" high, 15/32 bushing
T1PAnti-rotation, .487" high,
15/32 bushing
T2PFlatted, anti-rotation,
.610” high, 15/32 bushing,
TP Anti-rotation, .687" high,
15/32 bushing
Terminations
A(STD.) Right angle, PC thru-hole
AV2 (STD.) Vert. right angle, PC thru-hole
C(STD.) PC Thru-hole
V3 (STD.) .460 high, V-bracket
Z(STD.) Solder lug
A2 Right angle, PC thru-hole
A3 Right angle, PC thru-hole
A4 Right angle, PC thru-hole
AV3 Vert. right angle, PC thru-hole
AW1 Right angle, extended, PC thru-hole
AW3 Right angle, extended, PC thru-hole
AW4 Right angle, extended, PC thru-hole
V2 .555" high,V-bracket
V4 .630" high,V-bracket
V6 .460" high,V-bracket
V7 .630" high,V-bracket
V8 .953" high,V-bracket
V9 1.150" high,V-bracket
V21 .555" high, snap-in V-bracket
V31 .460" high, snap-in V-bracket
V41 .630" high, snap-in V-bracket
Bushing
D(STD.) .280 high, keyway
H(STD.) .296 high, flat
Y(STD.).350 high, keyway
NONE No bushing
choice required
CW Splashproof
D8 .280" high, flat
D9 .280" high, keyway
H3 .315" high, keyway
H4 8mm high, keyway
Y1 .378" high, keyway
Y3 8.9mm high, keyway
Y4 .378" high, flat
Y9 .350" high, keyway
Contact Material
B(STD.) Gold
Q(STD.) Silver
KGold, tin-lead
MSilver, tin-lead
GGold over silver
LGold over silver, tin-lead
Seal
E(STD.) Epoxy
IEpoxy potted
base
Actuator Color/Finish
NONE (STD.) Bright chrome
0(STD) Actuator finish
with black bushing
1White
2Black
3Red
SSatin chrome
KXX Actuator Color/Finish
NONE (STD.) Natural aluminum
0(STD) Natural aluminum
with black bushing
2Black anodized aluminum
3Red anodized aluminum
7Blue anodized aluminum
Bushing Finish
NONE (STD.) Nickel on all
bushings (except D8,
satin chrome)
2Black
V61 .460" high, snap-in V-bracket
V71 .630" high, snap-in V-bracket
V81 .953" high, snap-in V-bracket
W.750" long, wire wrap
W1 .964" long, wire wrap
W3 .425" long, wire wrap
W4 1.062" long, wire wrap
W5 1.305" long, wire wrap
Z3 Quick connect
Models Available
mm 7 mm 7 mm xsz 7 mm 7 gm» \: mm 1 a ‘55 a,“ (52;; can up ' ‘ mm m] : m“ ’ veg Wv r-as . fi J 7 ‘Z‘SH' (10,57) 15,59) - + 25” (hv) (0,75) WW = A I \u 7 i ”=5 ‘ \‘wmww m w r-ns , 1/ J 3—; (5%“ (:23) * ' ' 350 <7 “n="" a"="" @d="" .="" lttlndustries="" cannon="">
F-4
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
Third Angle
Projection
F
Toggle
1/4-40 UNS-2A
KEYWAY
DPDT
2-1,5-4
2-1,5-4
2-1,5-4
2-1,5-4
N/A
OPEN
N/A
2-3,5-4
2-3,5-6
2-3,5-6
2-3,5-6
2-3,5-6
ON NONE ON
ON OFF ON
MOM. OFF MOM.
ON OFF MOM.
ON NONE MOM.
ON ON ON
ON ON MOM.
MOM. ON MOM.
U21
U23
U25
U27
U28
U211*
U213*
U215*
7201 (STD.)
7203 (STD.)
7205
7207
7208
7211 (STD.)*
7213*
7215*
DP
1/4-40 UNS-2A
KEYWAY
SPDT
2-1
2-1
2-1
2-1
N/A
OPEN
N/A
2-3
2-3
2-3
2-3
N/A
ON NONE ON
ON OFF ON
MOM. OFF MOM.
ON OFF MOM.
ON NONE MOM.
NONE ON MOM.
U11
U13
U15
U17
U18
U19
7101 (STD.)
7103 (STD.)
7105
7107
7108
7109
SP
SCHEMATIC
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
POS. 1 POS. 2 POS. 3
UL/CSA**
MODEL
NO.
MODEL NO.
NO.
POLES
Terminal Numbers
For Reference Only
Terminal Numbers
For Reference Only
DPDT
SPDT
Part number shown: 7101SYZBE
Part number shown: 7201SYZQE
MOM. = Momentary
* Wiring for 3-way switch, see Section N. ** U11–U415 model nos. with all options when ordered with G, L, M or Q contact material.
Materials
CASE: Glass filled nylon 6/6, flame retardant, heat stabilized, or
diallyl phthalate (DAP) (UL 94V-0).
ACTUATOR: Brass, chrome plated.
BUSHING: Brass or zinc, nickel plated.
HOUSING: Stainless steel.
SWITCH SUPPORT: Brass or steel, tin plated.
END CONTACTS: B contact material: Copper alloy, with gold plate
over nickel plate. Q contact material: Coin silver, silver plated.
See page F-16 for additional contact materials.
CENTER CONTACTS & ALL TERMINALS: B contact material: Copper
alloy, with gold plate over nickel plate. Q contact material: Copper
alloy, silver plated. See above for additional contact materials.
TERMINAL SEAL: Epoxy.
HARDWARE: Nut & Locking Ring: Brass, nickel plated.
Lockwasher: Steel, nickel plated.
NOTE: Materials listed above are for switches with standard options. For information
on specific and custom switches, consult Customer Service Center.
SWITCH FUNCTION
mm 7 mm 7 \2. (com a o a n s 7. q + ¢ 5‘; am», L . mow .030 WP U "2’ firm 1‘ g m; 4 5°“ ~ ms W 'v>,7o) » ”WT/F (4.7m * 7 (1%“ A \W " 1» an 35a 4 Ms D SEAL nn,s7: (5,55) [10,50 ‘i 5 mom) a u o :4. 570 5100 2 ‘30 w + (£4) mm W7 050 4- ‘agc up ,nAa WP Z (v.52: mm ”"7" m1» \ >2.j f v) (a e) a ; u w 500 Pu 1 / H‘u‘m . Him mm)“ @a (=9 2 (4,701 m ’ 4, m g) e; , 7 L 7 ,1 JL . 420» an H » m (13,571 45,29 (10,54) 5E“ ym‘fniv‘u’ Vasa 42mg) . |TTlndustrIes Cannon
F-5
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
SWITCH FUNCTION
Third Angle
Projection
F
Toggle
1/4-40 UNS-2A
KEYWAY
4PDT
2-1,5-4,8-7,11-10
2-1,5-4,8-7,11-10
2-1,5-4,8-7,11-10
2-1,5-4,8-7,11-10
N/A
OPEN
N/A
2-3,5-4,8-9,11-10
2-3,5-6,8-9,11-12
2-3,5-6,8-9,11-12
2-3,5-6,8-9,11-12
2-3,5-6,8-9,11-12
ON NONE ON
ON OFF ON
MOM. OFF MOM.
ON OFF MOM.
ON NONE MOM.
ON ON ON
ON ON MOM.
MOM. ON MOM.
U41
U43
U45
U47
U48
U411*
U413*
U415*
7401 (STD.)
7403
7405
7407
7408
7411*
7413*
7415*
4P
1/4-40 UNS-2A
KEYWAY
3PDT
2-1,5-4,8-7
2-1,5-4,8-7
2-1,5-4,8-7
N/A
OPEN
N/A
2-3,5-6,8-9
2-3,5-6,8-9
2-3,5-6,8-9
ON NONE ON
ON OFF ON
MOM. OFF MOM.
ON OFF MOM.
ON NONE MOM.
U31
U33
U35
U37
U38
7301 (STD.)
7303
7305
7307
7308
3P
SCHEMATIC
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
POS. 1 POS. 2 POS. 3
UL/CSA**
MODEL
NO.
MODEL NO.
NO.
POLES
Terminal Numbers
For Reference Only
Terminal Numbers
For Reference Only
4PDT
3PDT
Part number shown: 7301SYZQE
Part number shown: 7401SYZQE
MOM. = Momentary
* Wiring for 3-way switch, see Section N. ** U11–U415 model nos. with all options when ordered with G, L, M or Q contact material.
.200 an ‘1 (5,35!) 2cm 15,05) ms nu mam: Cannon ©D
F-6
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
ACTUATOR
Third Angle
Projection
F
Toggle
*DIM. ‘A’
*
*
**
*
15/32-32 UNS-2A 15/32-32 UNS-2A
15/32-32 UNS-2A
SP ANTIROTATION, .420" HIGH 2,3
S(STD.) .420" HIGH 1
MP ANTIROTATION, .200" HIGH 2,3
M(STD.) .200" HIGH 1
L1P, L2P ANTIROTATION,
.840", .640", .550" HIGH 2,3
L, L1, L2 .840", .640", .550" HIGH 1
TP ANTIROTATION, .687" HIGH,
15/32 BUSHING 1,2,3
T(STD.) .687" HIGH 1,2
T1P ANTIROTATION, .487" HIGH,
15/32 BUSHING 1,2,3
T1 .487" HIGH 1,2
P1 FLATTED WITH ANTIROTATION, .840" HIGH 2,3 P3 (STD.) FLATTED WITH ANTIROTATION,
.450" HIGH 2,3 P4 FLATTED WITH ANTIROTATION, .250" HIGH 2,3
S actuator standard when ordered with
C, W-W5, Z & Z3 terminations.
Caps are available separately, see page F-16.
M actuator standard when ordered with
all terminations except C, W-W5, Z & Z3.
Caps are available separately, see page F-16.
Bushing option code not required unless CW splashproof bushing ordered. TP & T1P
actuators not available with CW splashproof bushing. All TXX actuators not available on
single pole models with A-A7, AW-AW4, R terminations.
Bushing option code not required. T2P actuator not available
with CW splashproof bushing or single pole models with
A-A7, AW-AW4, R terminations.
NOTE: Black hardware is supplied when either
black actuators or bushings are specified. For
additional hardware, see section N.
1L, L1, L2, M, S & TXX actuators not available
with Y1 bushing.
2L1P, L2P, MP, P1, P3, P4, SP & TXX actuators not
available with D8 & H4 bushing.
3Antirotation: Provides anti-‘push-in’ feature on
actuator.
* Add .070 (1,78) for D, D8 & D9 bushings,
subtract .020 (0,51) for H3 bushing.
Caps are available separately, see page F-16.
Dress nut part number 709901201 supplied standard with threaded bushing. (Part number 709903201 with metric threaded bushings.)
T2P FLATTED, ANTIROTATION, .610" HIGH,
15/32 BUSHING 1,2,3
L .840 (21,34)
L1, L1P .640 (16,26)
L2, L2P .550 (13,97)
DIM ‘A
OPTION
CODE
NONE (STD.) BRIGHT CHROME-With Nickle Plated Bushing
2(STD.) BLACK
0BRIGHT CHROME-With Black Bushing
SSATIN CHROME
ACTUATOR FINISH
OPTION
CODE
ACTUATOR FINISH
ACTUATOR
.2u m ism» 704 m. u 7, as: W W warm) , mm 250 ' m, hm 19 nu 1 any» 235 +. [5,433 mm mm; Fm » 235% Cannon @L‘J ma
F-7
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
ACTUATOR
Third Angle
Projection
F
Toggle
Replaces K1, K18
Replaces K, K8
*
Gloss Plastic
Chrome Finish
No color choice required.
Locking Positions
03 & 11 Models
3 Position lock 05, 09 & 15 Models
1 Position lock 07 & 13 Models
2 Position lock
01 Models
2 Position lock 08 Models
1 Position loc
k
* Add .070 (1,78) for D, D8 & D9 bushings,
subtract .020 (0,51) for H3 bushing.
Finish: Matte (L41 & L42).
L40 LEVER HANDLE WITHOUT CAP L41 PLASTIC LEVER HANDLE WITH
ANTIROTATION AND CAP, P/N 4810 L42 PLASTIC LEVER HANDLE WITH
ANTIROTATION AND CAP, P/N 4811
L3P ANTIROTATION, .840" HIGH
L3 PLASTIC, .840" HIGH
K9 LOCKING LEVER, .704" HIGH
(unthreaded)
K2 LOCKING LEVER, .704" HIGH
(threaded) K19 LOCKING LEVER, .732" HIGH
(unthreaded)
K12 LOCKING LEVER, .732" HIGH
(threaded)
NOTE: To prevent accidental actuation, toggle must be lifted
before being actuated. When released, toggle will lock in place.
Overtightening mounting nut may cause actuator to bind.
Locking levers supplied with bushing shown.
Bushing option code not required unless CW splashproof
bushing ordered.
NOTE: Lever handle for L41 & L42 actuators supplied, but not installed. For interchangeability,
order L40 actuator option and lever handles separately, see page F-17. L4X actuators not
available with H4, Y1, Y4 bushings. Antirotation: Provides anti-‘push-in’ feature on actuator.
NONE (STD.) NATURAL ALUMINUM–With Nickle Plated Bushing
0(STD.) NATURAL ALUMINUM–With Black Bushing
2BLACK ANODIZED ALUMINUM
3RED ANODIZED ALUMINUM
7BLUE ANODIZED ALUMINUM
ACTUATOR CAP FINISH
OPTION
CODE
NONE (STD.) No Actuator Color (L40 option)
2(STD.) BLACK
1WHITE
3RED
PLASTIC ACTUATOR
COLORS
OPTION
CODE
ACTUATOR FINISH/COLOR
ACTUATOR
‘7 225 (5,72) 04:: < .02;="" 3ng="" i_="" am="" (.021="" u="" dh.="" 2-.="" un.="" t="" a="" 95m="" (awn:="" «m="" ,1@="" l="" 225="" 025="" mm:="" m="" 7,,="" m="" 7‘,="" k="" \="" 4i="" i="" w="" 3mm="" m="" e;="" “dummy="" g="" m="" an="" [wanme="" [59,="" 0a="" mpzargcvv»)="" (7,111="" j="" ~57="" lj="" 040="" ,m="" a="" 02)="" 0.02)="" (v="" d)="" am="" .="" p="" muz)="" if="" ,="" au="" dh.="" (5.”,="" may)="" i;="" ¢="" 10,7:="" (m5:="" 0="" 75="" md="" )="" \="" i="" (hep="" d="" 75="" m2="" 1="" we="" nv'mwmvzr="" cr="" mmrzr="" m7="" l="" ow="" [-va="" (0,5)="" (,w="" 41="" 2s:="" (7,47;="" 1="" can}="" .="" 0,5!)="" 0="" i="" \="" rm="" ,="" ‘xu="" u="" a="" qul:="" a="" an}="" um="" v="" 5‘="" (e'em'="" .ass="" dh="" (2="" sec?="" (1="" bed)="" «'3="" 5)="" a2="" ad)="" mam="" “33="" 25d="" dva="" 25d="" dia="" 25d="" ma="" 253="" dval‘="" (5="" sd!="" xe="" sc)="" 4155’;="" jw.="" 35mg="" (5,350)="" ‘="" ijso)="" (5.="" 35k!)="" 7="" 4p="" ’="" v="" jd,="" m="" +="" m="" 7,="" .="" m:="" u="" 75)="" m="" ‘="" .n="" as.="" (‘1,be="" .="" ittlndustr="" es="" cannon="">
F-8
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
BUSHING
Third Angle
Projection
F
Toggle
PANEL MOUNTING
1/4 INCH BUSHING METRIC BUSHING 15/32 INCH BUSHING
Without locking ring. With standard locking ring. With small locking ring. Without locking ring. With locking ring. Without locking ring. With standard locking ring.
15/32-32 UNS-2A 1/4-40 UNS-2A
For T & T1 actuators. For actuators other than T & T1.
1/4-40 UNS-2A
D8 D, D9 1/4-40 UNS-2A
1/4-40 UNS-2A
1/4-40 UNS-2A 1/4-40 UNS-2A
1/4-40 UNS-2A
Y9 .350" HIGH,
UNTHREADED,
KEYWAY
Y(STD.) .350" HIGH,
THREADED, KEYWAY NONE NO BUSHING
D8 .280" HIGH, UNTHREADED,
FLAT 3
D9 .280" HIGH, UNTHREADED,
KEYWAY
D(STD.) .280" HIGH,
THREADED, KEYWAY H(STD.) .296" HIGH, FLAT
THREADED, HIGH TORQUE 1,2 H3 .315" HIGH, KEYWAY
THREADED, HIGH
TORQUE 1,2
H4 8mm HIGH, KEYWAY, THREADED,
METRIC HIGH TORQUE 1,2,3 Y1 .378" HIGH, KEYWAY, THREADED,
HIGH TORQUE 1,2,4 Y3 8.9mm HIGH, KEYWAY,
THREADED, METRIC Y4 .378" HIGH, FLAT, THREADED,
HIGH TORQUE 1,2,5
CW THREADED, SPLASHPROOF 1,2
Y bushing standard with C,
W-W5, Z or Z3 terminations. Subtract .020 (0,51) from all actuator
lengths for H3 bushing.
No bushing choice required
with KXX, TXX actuators.
(exception: Specify CW if
splashproof bushing desired).
D9 bushing standard with all terminations
except C, W-W5, Z or Z3. Add .070 (1,78) to
all actuators lengths with D, D8 & D9 bushings.
IP67 Degree of protection, totally protected against
dust, full-scale voltage protection, temporary immersion.
Internal actuator seal standard. External bushing seal
washer available separately, order from:
Multi-Flex Seals, Inc., Hackensack, NJ.
Part number: MFS-60064.
IP67 Degree of protection, totally protected
against dust, full-scale voltage protection,
temporary immersion. Internal actuator seal
and external bushing seal washer standard.
1Will withstand 12 in.-lbs. of torque with no distortion.
2CW. H, H3, H4, Y1 & Y4 bushings not available on single pole models
with A4, R terminations.
3D8 & H4 bushings available only with L, L1, L2, L3, M & S actuators.
4Y1 bushing available only with LP, LXP, MP, PX & SP actuators.
5Y4 bushing not available with L4X actuators.
NOTE: Two mounting nuts, locking ring and lockwasher supplied standard with
threaded bushings. Black hardware is supplied when either black bushings or
actuators are specified. Optional mounting nut and locking ring styles and finishes
available, see section N.
NONE (STD.) NICKEL on all bushings
except ‘D8’ satin chrome.
2BLACK
BUSHING FINISH
OPTION
CODE
BUSHING FINISH
BUSHING
Lvnxv ‘JLAL E’DXV SEAL m i r. m c—a 45357 a 3%, WWW “(4‘ ,7: A (v. 53 .H. as“ (25%“: (v 27) m w mew) .ozomx, [W '5 1“ (4 am H H ‘ “.57, .1 U U , 150w , ,nso . “'3“) (1,212 tsowv, (4.53, 500.1 .105 m (4 70) F (2.5m Em an. . (,3; [ m . ‘ LC ‘ -,;2:SWw 2n @3 A u L 9 w A<-‘ t="" if="" ,="" ,nzow="" .1.="" mm="" m,="" lemma="" 4+,mgmw="" v="" 15,55,="" (7.32,="" mm="" .,="">< 335%,”)-="" (5,03)="" ’="" secwonaa="" (515021="" [="" (1,57:="" a="" v="" u="" ,="" a="" e="" *5="" 5,05:="" (5,23:="" 25="" (3.="" a)="" ~="" m="" 676*="" 7="" ,h.="" j="" l="" mam»="" mm="" ,="" ,="" 1="" 11,75:="" .="" |ttlndustries="" cannon="">
F-9
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
TERMINATIONS
Third Angle
Projection
F
Toggle
Switch support with CW, H, H3, H4, Y1, Y4
bushings and KXX actuators.
Terminal Nos.
For Reference Only
Actuator Shown
In Pos. 1 SECTION A-A
Dim 'A'
PC MOUNTING
PC MOUNTING
Dim 'A'
.030 (0,76) Thk.
.030 (0,76) Thk.
.030 (0,76) Thk.
Z(STD.) SOLDER LUG C(STD.) PC THRU-HOLE
Z3 QUICK CONNECT
A(STD.) RIGHT ANGLE, PC THRU-HOLE
A3 RIGHT ANGLE, SNAP-IN, PC THRU-HOLE AW1, AW3, AW4 RIGHT ANGLE, EXTENDED,
PC THRU-HOLE
W, W1, W3, W4, W5 WIRE WRAP
SPDT thru 4PDT SPDT thru 4PDT
SPDT thru 4PDT Not available with K, L or M contact materials.
Not available with K, L or M contact materials.
Mating quick connector available, order part
number 530100000, page F-17.
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
SPDT thru 4PDT
W.750 (19,05)
W1 .964 (24,48)
W3 .425 (10,80)
W4 1.062 (26,97)
W5 1.305 (33,15)
DIM ‘A
OPTION
CODE
AW1 .72 (18,3)
AW3 .20 (5,1)
AW4 .83 (21,1)
DIM ‘A
OPTION
CODE
Part No. Shown: 7101MHABE
7101MD9ABE
Horizontal Actuation
SPDT
m :3. WWL Lam fl 4C EPDXY 5m A4» A<> m7 ,uaa up 411+ (5.72) L (mm) 1m4<4+ ma="" mu="" m="" qswp="" (5%;="" ran)nzn)="" aflu="" "m=""><~ 050="" "p.="" 15.051="" ”'7="" ‘="" sect‘onaa="" 136="" w="" ’1="" r="" mnm="" ,w="" e="" ‘4="" ’3,eu="" ®7®7®="" ““,="" ,l="" ,="" 4i="" mexl="" ‘5“)="" dh="" 11a="" (‘2170‘="" (1,51!)="" wp="" \="" ‘="" k="" l@,@,="" v="" awl="" u£9="" ’anv="" seal="" ‘fium="" luna/m="" n4="" min="" cannon="" 270="" 45,55:="" (7,32;="" (="" elm="" «ejl="" ‘50="" m.="" ‘(3="" my="" .o="o" ma.="" sscnan="" a="" a="" aw="" +="" v‘="" ss="" fie="" 7®="" 3m="" 61%;“="" 67$:="" f="" 1="" 7‘="" u="" 5="" 073="" an,="" mm="" ”mm="" \="" g,="" +1.2ac+="" 1';="" ca:="">
F-10
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
TERMINATIONS
Third Angle
Projection
F
Toggle
Terminals &
Support
Actuator Shown
In Pos. 1 SECTION A-A
Actuator Shown
In Pos. 1 SECTION A-A
Terminals &
Support
.33 (8,4)
DIM 'A'
PC MOUNTING
.18
(4,6)
.33 TYP.
(8,4)
PC MOUNTING
7201MD9ABE
Horizontal Actuation
DPDT
7301MD9ABE
Horizontal Actuation
3PDT
AW1 .40 (10,2)
AW4 .50 (12,7)
DIM ‘A
OPTION
CODE
A(STD.) RIGHT ANGLE, PC THRU-HOLE
A3 RIGHT ANGLE, SNAP-IN, PC THRU-HOLE
A(STD.) RIGHT ANGLE, PC THRU-HOLE
AW4 RIGHT ANGLE, EXTENDED, PC THRU-HOLE
AW1, AW4 RIGHT ANGLE, EXTENDED,
PC THRU-HOLE
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
m mw pxmq uML ”,1r ,m i mm: {pm 55‘, ‘ 2 3 [QB FE .gitx ._J 153 L gen/4mg .osmp {12,753 H mm» , m m: AH m, ¢ m (m7) (5,551 (7,32) (12.75) m w ‘35 w (3 ya) (My) ”.5“ m— (5m: 4%“ 2° 53;) .2ca . :24 H (5 as] .ij 2:: as ms: m 073 an " ' 7 (155mm: , ‘ . 2 , , J m 4L 059 m, 4023;,“ v (1) (2) I" Cu. 1"» <~ (3.15)="" (“271,030="" w”="" ‘="" ’3="" -="" 270="" 422="" a.”="" (0.75)="" ,1="" ml="" (“m="" ,="" 7="" 155va="" ,="" (10.72)="" 3.2:="" (”5)="" (5,05)="" m="" .="" fim="" hum?="" .270="" mm;="" mm.="" ‘="" 2="" 3="" say».="" m="" a="" fir="" h,="" j="" i="" f="" (‘9'?="" j="" a="" +="" (£="" 2="" m="" c="" ,="" w="" ”w="" (3.="" ‘5)=""> m P’ ' ’i h . w my 4 mm w> J m M) m m*m ,mp » (7,32) HZJD) [a an may) mm, mm“ m) \ a Wm H (3.3!) 3 26 .G’ \ W m mm mmmw .013va .H. L i m,‘ “'72” + or. w " (ma: . |TTlndustries Cannon
F-11
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
TERMINATIONS
Third Angle
Projection
F
Toggle
Actuator Shown In Pos. 1
Terminals & Support
Switch support with CW, H, H3, H4, Y1, Y4
bushings and KXX actuators.
PC MOUNTING
Actuator Shown In Pos. 1
PC MOUNTING
Actuator Shown In Pos. 1
SECTION A-A
PC MOUNTING
A2 RIGHT ANGLE, PC THRU-HOLE,
.156" PITCH
A4 RIGHT ANGLE, PC THRU-HOLE
.156" PITCH
AV2 (STD.) VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150" PITCH
AV3 VERTICAL RIGHT ANGLE, SNAP-IN, PC THRU-HOLE,
.150" PITCH
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
Not available with KXX & TXX actuators, CW, H, H3, H4, Y1 & Y4 bushings,
and I seal. Terminal bend radii and lead-in manufacturing option. NOTE: The A4 option is available with any contact material and can be UL recognized and
CSA certified. The PC pattern must clear switch support legs.
Not available with TXX actuators and I seal.
Terminal bend radii and lead-in manufacturing option.
7101MHA2BE
Horizontal Actuation
SPDT
7101MD9AV2BE
Horizontal Actuation
SPDT
7101MD9A4BE
Horizontal Actuation
SPDT
Part No. Shown: 7101MHA2BE
A ‘1 EPuxv an. .250 ‘ ns, 35: ‘ ‘25 mg) 41,270+ NJL“ 5 (a, as) 7 miflpmw, L (M27) . 20c ( an 150 w. mmme (7.22: (‘2,70) 43,8” - m“ “'83) "30 m- ¢ (5'75) . sscncm AA 150 1w 1 8% m am” MWJL J u2,7m (1.5%wi \ \ » mu» “"7’ mm L@,@, JWL (6,05) ,ssc imam r (5,9: 1 .250 9 ©®® 3 ‘ , u @49ng “5°30, .‘25 ‘5 ‘ a 7 ®®® , , ‘ ‘ -L .050 w * L" $327? [1 u) ‘ ' ' , m k .35» ‘50 m, (4,511 ' (gfgsyv 5mm“ 150 w». r (may vsnw ©4970 n,an } 3 5 9 lwaL JLMW (1MB) Cannon
F-12
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
TERMINATIONS
Third Angle
Projection
F
Toggle
PC MOUNTING
Actuator Shown In Pos. 1 SECTION A-A
Actuator Shown In Pos. 1 SECTION A-A
PC MOUNTING
AV2 (STD.) VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150" PITCH
AV3 VERTICAL RIGHT ANGLE, SNAP-IN, PC THRU-HOLE,
.150" PITCH
AV2 (STD.) VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150" PITCH
AV3 VERTICAL RIGHT ANGLE, SNAP-IN, .150" PITCH
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
7201MD9AV2BE
Vertical Actuation
DPDT
7301MD9AV2BE
Vertical Actuation
3PDT
A4, {WV 55., F u’fisscav, '1 ‘2 (ES 5) 3 f 259, fi ‘ a a m 1535) . r, n _, fig 1 ,OE U r ' '(3r5’va®® @‘& ‘ H u _m. , A< as)="" ,="" ,="" ,="" msmwp="" e="" @j="" ‘="" ‘="" am="" ‘5="" 750="" *="" ’q’me="" “9.25)="" ‘="" ‘=""><>< (a,75m,27)="" mm="" has="" rw="" w»="" :esgs:="" (4,70)="" [50h="" 350=""><- uam="" (9,14)="" .="" |ttlndustries="" cannon="">
F-13
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
TERMINATIONS
Third Angle
Projection
F
Toggle
Actuator Shown In Pos. 1 SECTION A-A
PC MOUNTING
Dim A
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
PC MOUNTING
Dim A
Actuator Shown In Pos. 1
Snap-In
AV2 (STD.) VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150" PITCH
AV3 VERTICAL RIGHT ANGLE, SNAP-IN, PC THRU-HOLE
.150" PITCH
V2, V6, V7, V8 VERTICAL MOUNT, V-BRACKET
V21, V61, V71, V81 VERTICAL MOUNT, V-BRACKET, SNAP-IN
V2, V6, V7, V8 VERTICAL MOUNT, V-BRACKET
V21, V61, V71, V81 VERTICAL MOUNT, V-BRACKET, SNAP-IN
7401MD9AV2BE
Vertical Actuation
4PDT
7201MD9__BE
DPDT
7101MD9__BE
SPDT
Not available with I seal option.
Terminal bend radii and lead-in manufacturing option.
Not available with I seal option.
Not available with I seal option.
V2, V21 .555 (14,10)
V6, V61 .460 (11,68)
V7, V71 .630 (16,00)
V8, V81 .953 (24,21)
DIM ‘A
OPTION
CODE
V2, V21 .555 (14,10)
V6, V61 .460 (11,68)
V7, V71 .630 (16,00)
V8, V81 .953 (24,21)
DIM ‘A
OPTION
CODE
so m, (2,1)) F ’1 « saga .7 7 W mm) 93 G? c m m 9 9’? $.55) 7m ,9 :17: q ”1 as! ? ‘ (a m) 79 . cxx HAWK NE T a; 250 m aw. u 073 m w, N am , V ,vga w E E 4 ,55a v p “‘53) i ~_& as u j n mm m 'w. 40% .naax osn , I m: A m, (a) (1,1!) ~5ng Vi: w) ”P ' 7 250 (4.70) m (5,161 ‘ .355 “W Gr”, ,250 w». ‘ ' (5.3:: gm we; , 937(7)? 0 m n ermieiefi (5.55; n .37 a: “9,051 9w ‘ <73 mm="" @7279)="" (4)41="" .="" ‘="" n73="" m="" mum»;="" u="" ,="" 7="" mum:="" .250="" on="" 0mm="" ‘="" am="" ms="" +="" «="" vsunv="" (4,33:="" fie="" .="" p®="" m="" u="" an="" ,="" 9="" i.="" cm="" w»="" +1+="" ,1}.="" am.="" ,="" «.51;="" (o,n.1n,1u="" ,5)ng="" 1*="" !_="" pm="" 5m="" ‘="" ms="" w="" 21="" inn="" ‘7="" “no:="" 020="" wp="" nh="" ,030="" x.050="" wp="" k="" mu="" m,="" ;="" 11,1!)="" m="" w="" .155="" ’w="" 0="" (1.22)="" we:="" _="" ‘25="" «5,35;="" (3.15}="" am="" e="" 13,131="" cannon="" m:="" mums="" dn="" 0mm="" smz="" w="" mun?="" mag="">
F-14
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
TERMINATIONS
Third Angle
Projection
F
Toggle
PC MOUNTING
Dim A
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
Dim A
Actuator Shown In Pos. 1
Snap-In
Dim A
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
V2, V7, V8 VERTICAL MOUNT, V-BRACKET
V3 (STD.), V4, V9 VERTICAL MOUNT, V-BRACKET
V31, V41 VERTICAL MOUNT, V-BRACKET, SNAP-IN
V2, V7, V8 VERTICAL MOUNT, V-BRACKET
V21, V71, V81 VERTICAL MOUNT, V-BRACKET, SNAP-IN
V21, V71, V81 VERTICAL MOUNT, V-BRACKET, SNAP-IN
7301MD9__BE
3PDT
7101MD9__BE
SPDT
7401MD9__BE
4PDT
Not available with I seal option.
Not available with I seal option.
Not available with I seal option.
V2, V21 .555 (14,10)
V7, V71 .630 (16,00)
V8, V81 .953 (24,21)
DIM ‘A
OPTION
CODE
V2, V21 .555 (14,10)
V7, V71 .630 (16,00)
V8, V81 .953 (24,21)
DIM ‘A
OPTION
CODE
V3, V31 .460 (11,68)
V4, V41 .630 (16,00)
V9 1.150 (29,21)
DIM ‘A
OPTION
CODE
EPDXV 5m / v as (4. 70) c r_/\ us \ W; msw, (W , m mm , fi , 7 250 Mme-m § jg -‘ (m f ‘ fl p q] ,9 v “:2“ (.75: ‘ (9,“): 5mm ‘ ‘ ‘55 , J‘s 1 . 5 Sufi @[ a? _ J! Q5, mm. .u. .u. .nsax.asow7. I . 4 ‘ ‘ “MW (e ’U 10 7mm 7) ma w is w , (v.22) 25 m ¢ . s . (4,531 m) m », 15,75: » .32; + 1mm 0 550 . w y , mm. . A my, (“35mg F (3, a) Km 0 V ,9, E20 7%,?7‘ 370 I 9797c? , cxx HARK‘NE I ' ZED [UN m‘r‘u YE 7‘ O (mu m i an» m 1 [4.53) @D D W (473) m m, a Hr .030 x.osn u (c.5u (n,7sm,277 my ‘3: WP w ' ’ ‘25 m (m, ‘ 5'/E‘ (a, 3) wags-g *1 (W v ’ \fie .27: w; an /wms YE T ‘ ‘ (7.11) M m ‘ w; [nmfl on n), 4N am? .uacx use «.51; (n.75m 7; .135 w m. u, (:7: 52a 4» r5»: . |TT Industries H H (MW? fits my 7-1 1-7 ‘ (1,22) -. ‘25 mm » m < (5j1)="" cannon="">
F-15
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
TERMINATIONS
Third Angle
Projection
F
Toggle
Dim A
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
Dim A
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
Dim 'A'
Actuator Shown In Pos. 1
Snap-In
PC MOUNTING
V3 (STD.), V4, V9 VERTICAL MOUNT, V-BRACKET
V4, V9 VERTICAL MOUNT, V-BRACKET
V41 VERTICAL MOUNT, V-BRACKET, SNAP-IN
V4, V9 VERTICAL MOUNT, V-BRACKET
V41 VERTICAL MOUNT, V-BRACKET, SNAP-IN
V31, V41 VERTICAL MOUNT, V-BRACKET, SNAP-IN
7201MD9__BE
DPDT
7401MD9__BE
4PDT
7301MD9__BE
3PDT
Not available with I seal option.
Not available with I seal option.
Not available with I seal option.
V3, V31 .460 (11,68)
V4, V41 .630 (16,00)
V9 1.150 (29,21)
DIM ‘A
OPTION
CODE
V4, V41 .630 (16,00)
V9 1.150 (29,21)
DIM ‘A
OPTION
CODE
V4, V41 .630 (16,00)
V9 1.150 (29,21)
DIM ‘A
OPTION
CODE
Av wcxv M J E T a7: mx may) f smeLE Pmi ,_, mums mu if 111w + (mm ¢ mm» i mm :5 ma AS ms LENG‘H \RA Cannon um, um, g muu nu ncms pm 113 r.n,mw, 1 ma ms was um \.
F-16
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
CONTACT MATERIAL
SEAL
F
Toggle
.383
(9,73) .687
(17,45)
.312
(7,92)
Dim. 'A'
AVAILABLE HARDWARE
SP .410 (10,41)
DP .440 (11,18)
3P .505 (12,83)
4P .505 (12,83)
DIM ‘A
NO.
POLES
E(STD.) EPOXY SEAL IEPOXY POTTED BASE
Cap
PART NO.
896801000 WHITE
896802000 BLACK
896803000 RED
Material: Polyethylene
Finish: Matte
Cap
PART NO.
763701000 WHITE
763702000 BLACK
763703000 RED
Material: Vinyl
Finish: Matte
Cap
PART NO.
706201000 WHITE
706202000 BLACK
706203000 RED
Material: Vinyl
Finish: Matte
0.4 VA MAX @ 20 V AC OR DC MAX OR 5 AMPS @ 120 V AC OR
28 V DC; 2 AMPS @ 250 V AC.
LOW LEVEL/DRY CIRCUIT OR POWER
GOLD 3
TIN-LEAD 6
GOLD OVER SILVER 2,3
G
L
5 AMPS @ 120 V AC OR 28 V DC; 2 AMPS @ 250 V AC.
POWER
SILVER 5
TIN-LEAD 6
SILVER 4,5
Q (STD.)
M
0.4 VA MAX. @ 20 V AC OR DC MAX.LOW LEVEL/DRY CIRCUIT
GOLD 1
TIN-LEAD 6
GOLD 1
B (STD.)
K
RATINGS
TERMINAL
PLATING
CONTACT
MATERIAL
OPTION
CODE
CONTACT MATERIAL/APPLICATION RECOMMENDATIONS–SEE SECTION N.
Compatible with “bottom-wash” PC board cleaning methods. Available with C, W-W5, Z & Z3 terminations only.
1CONTACTS & TERMINALS: Copper alloy, with gold plate over nickel plate.
2END CONTACTS: Coin silver, with gold plate over nickel plate.
3CENTER CONTACTS & ALL TERMINALS: Copper alloy, with gold plate
over nickel plate.
4END CONTACTS: Coin silver, silver plated.
5CENTER CONTACT & ALL TERMINALS: Copper alloy, silver plated.
6TERMINALS: Copper alloy, with tin-lead alloy over nickel plate.
U11-U415 model numbers with all options when ordered with G, L,
M or Q contact material.
B contact material standard with all terminations except C, Z & Z3.
B contact material standard must be ordered with A7 & R terminations.
Q contact material standard with C, Z & Z3 terminations.
K, L & M contact materials not available with Z & Z3 terminations.
. |TTlndustries Cannon
F-17
Dimensions are shown: IN (mm)
Dimensions subject to change
www.ittcannon.com
C&K 7000 Series
Miniature Toggle Switches
AVAILABLE HARDWARE
F
Toggle
.477
(12,12) .777
(19,74)
L41 Lever handle
PART NO.
481001000 WHITE
481002263 BLACK
481003000 RED
Material: Nylon
Finish: Matte
L42 Lever handle
PART NO.
481101000 WHITE
481102263 BLACK
481103000 RED
Material: Nylon
Finish: Matte
Fits Z3 Termination
female connector
PART NO.
530100000
Available in loose pieces.
NOTE: Additional nuts, locking rings and lockwashers available
separately, see section N.
Other colors available, consult Customer Service Center.

Products related to this Datasheet

SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 5A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH ROCKER SPDT 5A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH TOGGLE SPDT 0.4VA 20V