LSP05G Module Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Litteltuse" wmmwm \ Amway: Dzlweved Emma
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/27/19
Surge Protection Module
LED Lighting Surge Protection Module > LSP05G
LSP05G Module Series RoHS
Maximum Discharge
Current (Imax) 10kA, 8/20µs
Meets ANSI C136.2
Enhanced Level 10kV/5kA,
IEEE C62.41.2 Location
Category C Low Exposure
and US Dept. of Energy
MSSLC Model Spec.
Thermally Protected
Varistor technology
Parallel and Series
Connected SPD Options
IP66 Water-proof
and Dust-proof
UL1449 Recognized
(120Vac, 240Vac and
277Vac only)
Series- connected option
for 240V and 277V is
IEC 61643-11 Test Class
II and EN 61643-11
Type 2 compliant.
IEC CB Scheme Certificate
NL-37684 available for 240V
and NL-40516 for 277V
Compact form factor
with mounting tabs
240Vac and 277Vac are
CE compliant and available
for Class I and Class II
installation based on IEC
luminaire protection classes
Series connected
– Varistor thermal
protection indication
by removal of power
to luminaire
High line-to-earth/
ground resistance
RohS compliant
Outdoor and Commercial
LED Lighting
Roadway lighting
Traffic lighting
Digital signage
Wall wash lighting
Parking garage lighting
Flood lighting
Tunnel lighting
Street lighting
Industrial high-bay
and low-bay lighting
Absolute Maximum Ratings
• For ratings of individual members of a series, see Device Ratings and Specifications chart
CAUTION: Stresses above those listed in "Absolute Maximum Ratings" may cause permanent damage to the device. This is a stress only rating and operation of the device at these or any other conditions above those indicated in
the operational sections of this specification is not implied.
LSP05G Series Units
Continous:
Max AC Voltage Range (VM(AC)RMS) 150 to 510 V
Continuous Current 5 A
Transient:
Maximum Discharge Current, 8/20μs Waveform (Imax) 10,000 A
Nominal Discharge Current, 8/20µs Waveform (In) 5,000 A
Operating Ambient Temperature Range (TA) -45 to +85 °C
Storage Temperature Range (TSTG) -45 to +90 °C
Isolation Voltage Capability (When the thermal disconnect opens) 600 V
Insulation Resistance >1,000 MΩ
Agency Standard Agency File Number
UL1449+
for 120V, 240V, 277V Only E320116
IEC 61643-11++ NL-37684 and NL-40516
Littelfuse's LSP05G thermally protected surge protection device
specially designed to be used in outdoor, commercial, and industrial
LED lighting fixtures. It utilizes Littelfuse's thermally protected
varistor technology which acts as a self-protector, helping prevent
end-of-life issues related to varistors as well as issues related to
sustaining over-voltage conditions. It also provides high line-to-
earth/ground resistance, facilitating faster production line testing.
LSP05G series connected option allows clear indication of thermal
fault protection by disconnecting power to luminaire, thereby
signaling SPD module replacement. The LSP05G Surge Protective
Device facilitates customers product compliance to IEEE C62.41.2
Location Category C Low ANSI C136.2 and US Dept. of Energy
MSSLC Model Spec.
Datasheet SamplesResources
Agency Approvals
Applications
Additional Information
+ = For 120V, 240V and 277V
++ = For 240V and 277V, respectively
Description
Features
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/27/19
Surge Protection Module
LED Lighting Surge Protection Module > LSP05G
* = S or P
† with 1500Vac Hi-Pot withstand capability in common mode (L-G and N-G)
Glossary:
1. MCOV/UC: Maximum Continuous Operating Voltage - maximum r.m.s. voltage that could be continuously applied to the SPD.
2. Maximum Discharge Current Imax (A): The maximum discharge current is a measure of the SPDs maximum capability; single impulse of discharge current uses the 8/20µs
current waveform. All Devices pass maximum discharge current with possible, safe opening of thermal disconnect.
3. Nominal Discharge Current In (A): The nominal discharge current is a measure of the SPDs endurance capability; 15 impulses of discharge current uses the 8/20µs current waveform.
4. MLV: UL1449 Measured limiting voltage; the highest value of residual voltage measurements during the application of impulses of 8/20µs nominal discharge current (In);
an average voltage value of 15 impulses
5. Up: IEC 61643-11 Voltage protection level; the highest value of residual voltage measurements during the application of impulses of 8/20µs nominal discharge current (In);
a rounding voltage value of maximum measurement.
6. Series module used in parallel connection for indication circuit connection.
7. LSP05G240S & LSP05G277S are certified by DEKRA with below IEC 61643-11 specifications
LSP05G Series Device Ratings & Specifications
Part Number Operating
Voltage (VAC)
MCOV/UC1
(VAC)
Maximum
Discharge
Current2
Imax (A)
Nominal
Discharge
Current3
In (A)
Typical
MLV 4
(V)
Typical
Up 5
(V)
Safety Compliance
IEC/EN 61643-
116 & 7 UL1449
LSP05G120* 120 150 10,000 5,000 L-N:600
L-G:1410
N-G:1410
L-N:700
L-G:1600
N-G:1600 X
LSP05G240* 240 275 10,000 5,000 L-N:970
L-G:1410
N-G:1410
L-N:1100
L-G:1600
N-G:1600 X X
LSP05G277* 277 320 10,000 5,000 L-N: 1130
L-G: 1410
N-G:1410
L-N: 1200
L-G: 1600
N-G:1600 X X
LSP05G347* 347 420 10,000 5,000 L-N: 1530
L-G: 1550
N-G: 1410
L-N: 1600
L-G: 1700
N-G: 1600
LSP05G480* 480 510 10,000 5,000 L-N: 1800
L-G: 1900
N-G: 1410
L-N: 2100
L-G: 2000
N-G: 1600
LSP05G480*H480 510 10,000 5,000 L-N: 1800
L-G: 3090
N-G: 3090
L-N: 2100
L-G: 3700
N-G: 3700
LSP05G240S Specification Parameter Value Unit Condition
Temporary overvoltage TOV UT337 V LV system fault 255 V x 1.32 at tT = 5 s, TN power grid
Temporary overvoltage TOV UT442 V LV system fault 255 V x 1.732 at tT = 120 min, TN power grid
Power grids TN
Backup fuse 16 A max., gG fuse
End of life indication yes Optical, light ON: SPD is functional
Light OFF: SPD has reached end-of-life
Max earth leakage current at Uc 50 µA Max. rms, to GND
LSP05G277S Specification Parameter Value Unit Condition
Temporary overvoltage TOV UT403 V LV system fault 305 V x 1.32 at tT = 5 s, TN power grid
Temporary overvoltage TOV UT529 V LV system fault 305 V x 1.732 at tT = 120 min, TN power grid
Power grids TN
Backup fuse 20 A max., gG fuse
End of life indication yes Optical, light ON: SPD is functional
Light OFF: SPD has reached end-of-life
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/27/19
Surge Protection Module
LED Lighting Surge Protection Module > LSP05G
Dimensions
Series Version Parallel Version
Notes:
1. Black: Line; White: Neutral; Green: Ground.
(P/N with suffix X3333/X3316: Brown: Line; Blue: Neutral;
Green-Yellow stripe: Ground)
2. Wire Gauge: AWG16, wire length: 100mm±20mm, wire stripping length:10±2mm.
3. Caution: Line/neutral wires must be correctly connected to AC power grid. Wiring error on line/neutral
polarity may cause module failure.
Repetitive Surge Capability
104
105
106
103
102
2
1
15
10 100 1,000 10,000
IMPULSE DURATION (μs)
100,000
10,000
100
10
1
SURGE CURRENT (A)
MODEL SIZE = 20mm
130 to 625V M(AC) RATING
TA = -55oC TO 85oC
1,000
Pulse Rating
(8x20µSec)
Strikes Surge
1 10,000A
2 7,000A
15 5,000A
100 1,500A
1,000 700A
% Litteltuse‘ Enppmsplk‘plled ‘Answev: 1mm
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/27/19
Surge Protection Module
LED Lighting Surge Protection Module > LSP05G
Part Numbering System
LSP 05G 120 P N H X xxxx
Littelfuse Surge Protection Module
5kA (Nominal Discharge Current)
Operating Voltage
P: Parallel connection
S: Series connection
Blank: Waterproof IP66
N: Non-waterproof
Blank: No Hi-Pot withstand capability in
common mode
H: With 1500Vac Hi-Pot withstand
capability in common mode (L-G and N-G)
X3316: without GND wire connection,
available for 240Vac and 277Vac rating
with CE Marking for Class II
unearthed luminaire installation
Wire Color: Line: Brown, Neutral: Blue
X3379: Input wire length:
110mm +/-10mm,
output wire length: 210mm+/-10mm
Product is CE Marked for Class I earthed
Luminaire installation and Class II
unearthed Luminaire installation (if earth
connection is not utilized).
Other Options:
X3333: with GND wire connection, avail-
able for 240Vac and 277Vac rating with
CE Marking for Class I
earthed luminaire installation
Wire Color: Line: Brown, Neutral: Blue,
Ground/P: Green with yellow stripe
Application/Installation Schematic
L
N
G
SPD
L
L
N/G
or
AC/DC
Power
Supply LED Module
L
N
+
-
Parallel Connection
L
N
G
SPD
L
L
N/G
or LED Module
L
N
+
-
LED normally on
Parallel Connection
With LED indicating SPD status
- ON (green): SPD is online
- OFF: SPD needs replacement
LSP10xxxS
LSP10xxxS
AC/DC
Power
Supply
R
L
N
G
SPD
LED Module
L
N
+
-
Parallel Connection
(for Class II Unearthed)
AC/DC
Power
Supply
~X3316
L
N
G
SPD
LED Module
L
N
+
-
Series Connection
(for Class II Unearthed)
~X3316
AC/DC
Power
Supply
L
N
G
SPD
SPD
L
L
N/G
or LED Module
L
N
+
-
Series Connection
Notes:
1. Series module used in parallel connection for indication circuit connection.
2. LED indicator and associated circuitry are not included in the module.
3. Black wire is AC line voltage (hot); white wire is AC neutral voltage.
4. Black wire voltage is cut off when SPD needs replacement.
5. R is current limiting resistor; it resistance/wattage is determined by AC line voltage and desired current driving LED. Example: AC line voltage 240V, LED: 1.6mA, resistor:150Kohm/0.5W.
LSP05GxxxS
LSP05GxxxP
L
N
G
SPD
L
L
N/G
or
AC/DC
Power
Supply LED Module
L
N
+
-
Parallel Connection
L
N
G
SPD
L
L
N/G
or LED Module
L
N
+
-
LED normally on
Parallel Connection
With LED indicating SPD status
- ON (green): SPD is online
- OFF: SPD needs replacement
LSP10xxxS
LSP10xxxS
AC/DC
Power
Supply
R
L
N
G
SPD
LED Module
L
N
+
-
Parallel Connection
(for Class II Unearthed)
AC/DC
Power
Supply
~X3316
L
N
G
SPD
LED Module
L
N
+
-
Series Connection
(for Class II Unearthed)
~X3316
AC/DC
Power
Supply
L
N
G
SPD
SPD
L
L
N/G
or LED Module
L
N
+
-
Series Connection
AC/DC
Power
Supply
LSP05GxxxS
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their own
applications. Littelfuse products are not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.

Products related to this Datasheet

LIGHTING SURGE PROTECT 277V SCRW
LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 277V SCRW
LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 240V SCRW
LIGHTING SURGE PROTECT 277V SCRW