CQ2LF Datasheet by Chip Quik Inc.

View All Related Products | Download PDF Datasheet
www.chigguik.com
Datasheet revision 1.5 www.chipquik.com
Liquid Flux Water Washable in 10ml (0.34oz) Pen w/tip
Product Highlights
A liquid flux that is non-flammable
Low solids
Water soluble
Highly activated rosin
VOC Free
Ideal for all rework, solder, and de-solder applications
Excellent wetting
Easily cleaned with water or isopropyl alcohol (IPA)
Can be used with Leaded and Lead-Free applications
RoHS II and REACH compliant
Specifications
Flux Type: Water Washable Liquid Flux (for Leaded and Lead-Free applications)
Flux Classification: ROM1 (Water Soluble, Must be cleaned off post-use using Water or IPA)
VOC Content: VOC Free
Specific Gravity: 1.09
Packaging: 10ml Pen
Shelf Life: Refrigerated >24 months, Unrefrigerated >24 months
Storage and Handling
Store refrigerated or at room temperature 3-25°C (37-77°F). The liquid flux can be allowed to freeze. Freezing will not
degrade this product. Allow 4 hours for flux to reach an operating temperature of 20-25°C (68-77°F) before use.
Transportation
This product has no shipping restrictions. Shipping below 0°C (32°F) or above 25°C (77°F) for normal transit times by ground
or air will not impact this product’s stated shelf life.
Cleaning
This is a water soluble liquid flux, post-use cleaning is required. Clean with water or isopropyl alcohol (IPA).
Conforms to the following Industry Standards:
J-STD-004B, Amendment 1 (Solder Fluxes): Yes
RoHS 2 Directive 2011/65/EU: Yes
1 © 1994-2019 Chip Quik® Inc.
C
CQ
Q2
2L
LF
F

Products related to this Datasheet

FLUX - WATER SOLUBLE PEN 0.34 OZ