3216 Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
adafruit
Mini Round Robot Chassis Kit - 2WD with DC Motors
PRODUCT ID: 3216
Description
Unleash your inner Mad Max and make your vehicle dreams a reality with the Mini Red Round Robot
Chassis Kit.
This kit gives you everything you need to build the shell of a 2-wheel-drive Mobile Platform
Robot! You get the metal plates that make up the chassis, two DC drive motors with matching
wheels, and a caster ball for balance. You'll fill in the rest with a power supply, microcontroller
ERDUGDQGPRWRUFRQWUROOHU¬7KHGLIIHUHQWLDOGULYHWZRVHSDUDWHO\GULYHQZKHHOVDOORZVIRUD
near zero turning radius while the high-strength aluminum alloy body plus high-quality high-
speed motors make it suitable for flat indoor surfaces. Also it's adorably small!
We of course have suggestions to run the motors like our TB6612 breakout, Motor FeatherWing,
Motor Shield for Arduino, or Motor HAT for Raspberry Pi. Basically anything that can do two bi-
directional brushed DC motors at ~5V and 1.5 Amp peak. To steer the wheels, you'll need
something to toggle the motor driver like our Feather 32u4 Bluefruit LEZKLFK¬ZHXVHGLQRXU
GHPRDQGWRSRZHUWKHURERWPLFURFRQWUROOHUZHXVHG¬DLithium Ion Battery - 3.7v 2000mAh,
but this is all up to you and your imagination!
Note: LiPoly Battery, Feather board, FeatherWings, and Feather accessories are not included! This
is just the body of the mobile platform robot.
.
.LWLQFOXGHV¬
['ULYH0RWRUVGULYHZLWK9'&P$UXQ$KDUGVWDOO
2x Wheels
1x Plastic Caster Ball
Anodized aluminum frame and all mounting hardware for assembly
Technical Details
Assembled Dimensions:
Length of Metal Plates: 100mm / 3.9"
:LGWKRI&DUZKHHOVDVVHPEOHGPP
+HLJKWZKHHOVDVVHPEOHGPP
Engineered in NYC Adafruit ®

Products related to this Datasheet

MINI ROUND ROBOT CHASSIS KIT