15103400xx Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
1.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC:
EC NO: 607023
DRWN:
CGOH
2018/04/12
CHK'D:
EANG
2018/11/02
APPR:
KHLIM
2018/11/15
INITIAL REVISION:
DRWN:
CGOH
2014/04/23
APPR:
CGOH
2014/08/01
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
151034
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
GUARDIAN
CRIMP RECEPTACLE HOUSING 2 - 6 CKTS
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-151034-0001
PSD
001
B
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/11/15 01:50:40
C
CKT SIZE WTB MAIN HOUSING TPA DIM A DIM B DIM C
2 151034-0012 151076-0012 38.60 26.40 24.20
3 151034-0013 151076-0013 49.60 37.40 35.20
4151034-0014 151076-0014 60.60 48.40 46.20
5151034-0015 151076-0015 71.60 59.40 57.20
6 151034-0016 151076-0016 82.60 70.40 68.20
NOTES:
1. MATERIAL:
MAIN HOUSING AND TPA: PBT
CRIMP TERMINAL: COPPER ALLOY
2. FINISHES: TIN OVER NICKEL WITH SELECTIVE GOLD
3. PRODUCT SPEC: PS-151053-0000
4. PACKAGING:
WTB MAIN HOUSING: PK-151034-0001 IN TRAY
TPA: PK-151076-0001 IN BAG
5. TO BE USED WITH CRIMP PART NUMBER 46819-0012 (8 AWG), 46819-0013 (6 AWG)
6. PARTS ARE RoHS COMPLIANT.
7. TPA MUST BE USED WITH HOUSING
8. DO NOT INSERT TPA INTO HOUSING UNTIL THE CRIMP WITH WIRES HAD BEEN INSERTED.
9. FOR WIRE SIZE: 8 AWG, 6 AWG
10. TPA, HOUSING AND CRIMP TERMINAL ARE SOLD SEPERATELY.
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
EXPLODED VIEW OF WIRE HARNESS
TPA
POWER TERMINAL
WTB MAIN HOUSING
11.40
11.00
DIM B
TPA
21.80
16.65
15.00
11.00
DIM C
(2X)3.57
42.80
DIM A
DIM B
8.61
TPA
PART NO: 151076-001*
WTB MAIN HOUSING
PART NO: 151034-001*

Products related to this Datasheet

GUARDIAN II TPA PBT 4CKT
GUARDIAN II RCPT HSG 6AWG PBT 4C
GUARDIAN II TPA PBT 2CKT
GUARDIAN II RCPT HSG 6AWG PBT 2C