CSM_D5C_DS_E_4_3
1
Touch Switch
D5C
Unique 18-mm-dia. Capacitive Touch
Switch with Choice of Three Actuators is
Activated with Only a Very Slight
Physical Contact
•Only a slight activation force is required, enabling detecting micro
deflections, thin wires, or thin-plate conductors (e.g., steel or
stainless).
Application possible for non-conductors by indirectly connecting to
ground.
•Instantaneous operation upon contact with extremely limited
hysteresis for high-precision position detection.
•Diameter of only 18 mm with standard built-in amplifier, operation
indicator, and sensitivity adjustment.
•Conforms to IEC IP67 *
•Freely replaceable antenna with screw mounting.
•Free attachment to enable changing the antenna shape according to
the application.
* Malfunction may occur if used in locations subject to water or oil. Be sure to read Safety Precautions on page 6 to 7 and
Safety Precautions for All Limit Switches.
Application Examples
Detection of Incorrectly Set Work Press Position Confirmation Detection of Bent Drills
Detection of Fine Wire or Thin Plate Detection of Loose Screws Detection of Loose Wires
Detection of End of Cloth or Paper
(Detected with indirect ground)
Detection of Seams in Cloth or Paper
(Detected with indirect ground)
D5C D5C
Press
D5C
Press
D5C
D5C
D5C
Steel plate
1.0 mm
Wire
D5C
D5C
D5C
Paper or cloth
Ground surface
The D5C detects the end of the paper or cloth
when the antenna touches ground.
D5C
Paper or cloth
Ground pole
The D5C detects the seam when the antenna
touches ground pole.

2
D5C
Ordering Information
Note: The lead wire is 3 m.
Specifications
Ratings and Characteristics
Features ·Usable by bending tip of antenna.
·Overtravel of 20 mm max. ·
Ideal for high-accuracy position control.
·Overtravel of 3.5 mm max. ·Any actuator can be attached.
Actuator
Coil spring Plunger Free-attachment
Item Model Model Model
Supply voltage
(Power supply)
DC D5C-1DS0 D5C-1DP0 D5C-1DA0
AC D5C-1AS0 D5C-1AP0 D5C-1AA0
Antenna only D5C-00S0 D5C-00P0 D5C-00A0
Type DC AC
Item Model D5C-1D@0D5C-1A@0
Degree of protection Equivalent to IP67
Mechanical durability 10,000,000 operations min. (at rated overtravel value)
Supply voltage (operating voltage)
12 to 24 VDC (10 to 30 VDC), (ripple: 10% max.) 100 to 240 VAC (45 to 264 VAC), 50/60 Hz
Rated frequency --- 50/60 Hz
Sensitivity setting range 30 to 100 pF
Current consumption 17 mA max. ---
Leakage current Circuit --- 2 mA max.
Antenna 1 mA max. 1 mA max.
Response time 2 ms max. 8 ms max.
Output current 200 mA max. (resistive load)
Insulation resistance 50 MΩ min. (at 500 VDC) between lead wires and case
Dielectric strength
1,000 VAC, 50/60 Hz for 1 min between current-carry-
ing metal parts and non-current-carrying metal parts 2,000 VAC, 50/60 Hz for 1 min between current-carry-
ing metal parts and non-current-carrying metal parts
Rated insulation voltage (Ui) 1,000 VAC
Pollution degree
(operating environment) 3 (IEC947-5-1)
Protection against electric shock Class II
Proof tracking index (PTI) 175
Switch category D (IEC335)
Vibration resistance 10 to 55 Hz, 1.5-mm double amplitude
Shock resistance 1,000 m/s2 max.
Ambient temperature Operating: −25°C to +70°C (with no icing)
Ambient humidity 35% to 95%RH
Weight Approx. 110 g (in case of D5C-1DS0) Approx. 120 g (in case of D5C-1AS0)

3
D5C
Engineering Data (Typical Examples)
Structure and Nomenclature
Nomenclature
Operating Principle
Temperature Characteristics of DC Models
D5C-1D@0 (24 VDC)
Temperature Characteristics of AC Models
D5C-1A@0 (100 VAC)
Voltage Characteristics of DC Model
D5C-1D
@
0
(Ambient temperature: 25
°
C)
Voltage Characteristics of AC Model
D5C-1A@0
(Ambient temperature: 25
°C
)
−40 0 40 8070−25
200
150
100
50
0
With sensitivity adjuster
set to minimum sensitivity
With sensitivity adjuster
set to maximum sensitivity
()
()
Temperature (°C)
Sensitivity (pF)
−40 0 40 8070−25
200
150
100
50
0
With sensitivity adjuster
set to minimum sensitivity
With sensitivity adjuster
set to maximum sensitivity
()
()
Temperature (°C)
Sensitivity (pF)
10 20 30
200
150
100
50
0
With sensitivity adjuster
set to minimum sensitivity
With sensitivity adjuster
set to maximum sensitivity
()
()
Voltage (V)
Sensitivity (pF)
200 300100
200
150
100
50
0
With sensitivity adjuster
set to minimum sensitivity
With sensitivity adjuster
set to maximum sensitivity
()
()
Voltage (V)
Sensitivity (pF)
Caution label
Sensitivity adjuster
Lead wire
Filled with glass epoxy
LED operation
indicator
O-ring
Contactor
O-ring
Washer
Mounting nut
Case
Actuator
Coil spring actuator
(Stainless steel)
Antenna
The limit-type Touch Switch
vibrates at a high frequency.
When an object touches the
antenna...
...the switching circuit
operations, and an
output signal is produced.
...the oscillation circuit
constant changes,
oscillation stops...
Use the specified
voltage.
Feedback circuit
Oscillator
Detection circuit
NOT circuit Power supply

4
D5C
Series Classification and Features
Connections
Output Circuit Diagram
The lead wire colors of the D5C have been changed in compliance with the latest applicable JIS standards. Colors in parentheses are previous ones.
D5C-1D@0 (DC Model) D5C-1A@0 (AC Model)
Dimensions (Unit: mm)
DC Models
D5C-1D@0Power supply 1
12 to 24 VDC
The D5C by itself can directly switch
a load if DC power is provided.
200 mA max.
L/R=0
D5C-1A@0Power supply
100 to 240 VAC
An AC power supply can be detected
and an AC load can be switched.
200-mA load max.
Cosφ = 1
4.7 kΩ
12 to 24 VD
C
Brown (Red)
Black (White)
Blue (Black)
Switch
main
circuit
Load
100 to 240 VAC
Brown (White)
Blue (Black)
Switch
main
circuit Load
*3
Caution label
*1. The stainless steel wire actuator can move in any direction. However,
limit the overtravel to within 20 mm from the free position. The force that
pushes the actuator must not exceed 1.96 N.
*2 Vinyl insulated round cable (oil- and shock-resistant type)
4 dia., three conductors × 0.2 mm2.
*3 Use after removing the caution label.
* 2LED Operation indicatorM18 × 1
Two internal lock washers Two clamping nuts
()
Width: 24
Thickness: 4
Overtravel
6.5 dia.
1.2 dia. *1
16.5 dia.
16.7 dia. 29 dia.
7.1 dia.
4 dia.
14
51
101.5
4
37
(3,000)
56
61
(162.5)
4
Coil Spring
D5C-1DS0
* 2
*1 LED Operation indicator
M18 × 1
Two internal lock washers
Overtravel
5 dia.
16.5 dia.
16.7 dia. 29 dia.
7.1 dia.
4 dia.
24
4
37
(3,000)
56
61
(85)
4
Two clamping nuts
()
Width: 24
Thickness: 4
*3
Caution label
*1. The overtravel of the stainless steel plunger is within 3.5 mm.
Do not apply a force greater than 9.8 N to the plunger.
*2 Vinyl insulated round cable (oil- and shock-resistant type)
4 dia., three conductors × 0.2 mm2.
*3 Use after removing the caution label.
Plunger
D5C-1DP0

5
D5C
AC Models
* 2
Self-locking nut
Lock nut
LED Operation indicator
M18 × 1
Two internal
lock washers
Two flat washers
16.5 dia. 16.7 dia. 29 dia.
7.1 dia.
4 dia.
28 14 4
37
(3,000)
56
61
(89)
4
M4 × 0.7 *1
*3
Caution label
Two clamping nuts
()
Width: 24
Thickness: 4 *1. Limit the total length of actuator wire to 1 m or less.
When mounting the Switch to a metal plate, do not exceed an area of 200 cm2.
*2 Vinyl insulated round cable (oil- and shock-resistant type)
4 dia., three conductors × 0.2 mm2.
*3 Use after removing the caution label.
Free-attachment
D5C-1DA0
* 2LED Operation indicatorM18 × 1
Two internal lock washers
Overtravel
6.5 dia.
1.2 dia. *1
16.5 dia.
16.7 dia. 29 dia.
7.1 dia.
4 dia.
14
51
101.5
44 52
(3,000)
71
76
(177.5)
*3
Caution label
Two clamping nuts
()
Width: 24
Thickness: 4 *1. The stainless steel wire actuator can move in any direction. However,
limit the overtravel to within 20 mm from the free position. The force
that pushes the actuator must not exceed 1.96 N.
*2 Vinyl insulated round cable (oil- and shock-resistant type)
4 dia., three conductors × 0.3 mm2.
*3 Use after removing the caution label.
Coil Spring
D5C-1AS0
* 2
*1 LED Operation indicator
M18 × 1
Two internal lock washers
Overtravel
5 dia.
16.5 dia.
16.7 dia. 29 dia.
7.1 dia.
4 dia.
24
44
52
(3,000)
71
76
(101)
Two clamping nuts
()
Width: 24
Thickness: 4
*3
Caution label
*1. The overtravel of the stainless steel plunger is within 3.5 mm.
Do not apply a force greater than 9.8 N to the plunger.
*2 Vinyl insulated round cable (oil- and shock-resistant type)
4 dia., three conductors × 0.3 mm2.
*3 Use after removing the caution label.
Plunger
D5C-1AP0
* 2
Self-locking nut
Lock nut
LED Operation indicator
M18 × 1
Two internal
lock washers
Two flat washers
M4 × 0.7 *1
16.5 dia. 16.7 dia. 29 dia.
7.1 dia.
4 dia.
28 14 44 52
(3,000)
71
76
(104)
Two clamping nuts
()
Width: 24
Thickness: 4
*3
Caution label
*1. Limit the total length of actuator wire to 1 m or less.
When mounting the Switch to a metal plate, do not exceed an area of 200 cm2
.
*2 Vinyl insulated round cable (oil- and shock-resistant type)
4 dia., three conductors × 0.3 mm2.
*3 Use after removing the caution label.
Free-attachment
D5C-1AA0

6
D5C
Safety Precautions
Refer to Safety Precautions for All Limit Switches.
Make sure that the antenna does not come into contact
with the human body, otherwise an electric shock may
be received.
Mounting
Do not tighten the nuts with excessive force.
The maximum permissible tightening force of
each nut with a washer is 29.4 N·m.
Grounding of Antenna and Sensing
Object
<Size of Sensing Object>
•Grounded Object
If the sensing object is the following grounded conductor, its size
will not affect the operation of the D5C. Check for the presence of
insulators sticking to the sensing object or the corrosion of the
sensing object, however, so that the ground resistance will not
exceed 3 kΩ.
Contact with Grounded Conductor
The sensing object is equivalently grounded through
ground resistor R.
R: 3 kΩ max.
The sensing object must not come into contact with the human body
•Non-grounded Object
If the sensing object is the following non-grounded conductor, the
D5C will operate if the capacitance between the sensing object and
the ground is 30 pF or more. The larger the surface area of the
sensing object is, the higher its capacitance will be. The shorter the
distance between the sensing object and the ground is, the higher
the capacitance will be. Furthermore, the capacitance greatly
varies with the ground condition (e.g., dry sand, concrete, or wet
soil).
Contact with Non-grounded Conductor
The sensing object is equivalently grounded through capacitor C.
C: 30 pF min.
<Conditions of Sensing Object>
•The detection of conductors (e.g., iron, stainless steel, aluminum,
and brass objects) poses no particular problem. A conductor
coated with paint cannot be detected, however, because there is no
electrical continuity between the antenna and the conductor.
•Non-conductive objects (e.g., plastic, ceramic, glass, and cloth
objects) can be detected by grounding them indirectly.
(Refer to Application Examples on page 1.)
Antenna
<Shape and Extension>
If a metal plate is used as an antenna by connecting it to the built-in
or separated antenna of the D5C, the surface area of the metal plate
must be 200 cm2 maximum (Fig. 1). The antenna can be extended,
provided that the total length of the antenna is 1 m maximum (Fig. 2)
and that the bottom of the antenna is at least 10 cm (Fig. 3) away from
the ground. Refer to the illustrations below
The D5C may be damaged if the antenna is excessively large or
heavy or if the antenna is used in locations with excessive vibration or
shock. Be sure to check the locations before use.
<Parallel Arrangement>
If there are multiple D5Cs are located in parallel, make sure that the
distance between adjacent antennas is at least 3 cm.
Maintenance
•Make sure that the portion of the antenna that comes into contact
with sensing objects is free of oil, dirt, or rust, or any other insulator.
Otherwise, the D5C will not operate.
•The degree of protection of the D5C is IP67. The D5C cannot be,
however, used in the water or oil.
•Locations with Sprayed Water or Oil
The D5C may malfunction in locations where the D5C is frequently
exposed to sprayed water or oil. Especially, the D5C may
malfunction more frequently if it is exposed to sprayed water-
soluble cutting oil. In such locations, be sure to take appropriate
measures to protect the D5C from oil and water.
Wiring and Connections
•Be sure to wire the D5C correctly according to the color of each
cord. Incorrect wiring may damage the internal components of the
D5C or the D5C may malfunction.
•A maximum of two models can be connected in series provided that
100 to 240 V is supplied. DC models cannot be connected in series.
•Be sure to supply power to the D5C via the load. If power is supplied
to the D5C directly, the fuse will blow.
•If there are wire power lines or high-tension lines close to the cable
of the D5C, be sure to wire the cable of the D5C away from power
lines or high-tension lines or lay the cable in an exclusive, shielded
conduit.
•Remove the caution label on the end of the cable before wiring the
cable.
CAUTIONS
Precautions for Correct Use
18.5+0.5
-0 dia.
Mounting Hole Dimension
Grounded
conductor
D5
C
3 kΩ max.
R
Generally, the conductor will
be detectable if the ambient
humidity is 60% to 70%RH and
the surface area of the conductor
is approximately 300 × 500 mm.
Non-grounded
conductor
30 pF min.
C
Metal plate
200cm
2
max.
Fig. 1
D5C
Fig. 2
D5C 1+ --- 6≤1 m
3
12
6
45
Fig. 3
D5C
10 cm min.
1 m max.
Ground
D5C 3 cm min. D5C
D5
C
D5C
3 cm min.
D5C
D5C
Load
100 to 240 VAC
Power
source

7
D5C
D5C-1A@0 (AC Models)
•Be aware that the D5C-1A@0 not in operation has a leakage
current of approximately 2 mA. Especially, if the load is a relay with
a current flow of 10 mA or less, a reset failure may result due to the
residual voltage. Therefore, connect a bleeder resistor as shown
below so that the residual voltage will be less than the reset voltage
of the load.
The bleeder resistance and permissible power are obtained from
the following formula.
R≤(KΩ) P> (mW)
P: W number of bleeder load (Practically, the wattage must be a few
times larger than the obtainable value.)
I: Load current (mA)
•If a DC relay or DC counter is used as a load connected through an
electronic timer or current rectification circuit, pay the utmost
attention so that the leakage current of the D5C AC model will not
cause the load to malfunction.
Sensitivity Adjustment
•The sensitivity of the D5C can be adjusted by turning the adjuster
on the rear side with a flat-blade screwdriver.
•
The sensitivity increases by turning the adjuster clockwise (max. 30 pF)
and decreases by turning the adjuster counterclockwise (min. 100 pF).
•Be sure to turn the adjuster with a torque of 0.08 N·m or less. If
excessive torque is applied, the adjuster will break.
Grounding
<For DC and AC Models>
•In order to maintain the operational reliability of the D5C, be sure to
ground the blue or black wire of the power cable.
(Refer to “Output Circuit Diagram” on page 4.)
•Operation may fail if the D5C is not grounded.
<DC Models>
•The service power supply of the PC (Programmable Controller) is
not available to the D5C-1D@0. The negative line of the service
power supply of the PC is not grounded. Therefore, the D5C may
not operate.
Furthermore, if the negative line of the service power supply is
grounded, the noise resistance of the PC will drop.
<AC Models>
•Provided that single-phase 200 V is supplied to the D5C-1A@0, if
one phase is grounded, the power supply will be short-circuited and
a machinery breakdown will result. Use an isolating transformer
and ground the secondary side of the transformer instead.
•In the above case, be sure to ground the secondary side, otherwise
the D5C may not operate.
The lead wire colors of the D5C have been changed in compliance with the
latest applicable JIS standards. Colors in parentheses are previous ones.
Others
•Do not disassemble the D5C, otherwise the internal wiring will be
damaged and the D5C will fail to operate.
•The sealing of the D5C uses nitrile butadiene rubber (NBR), which
is highly oil resistive. If exposed to some types of oil or chemical
indoors or outdoors, however, the NBR may deteriorate. Contact
your OMRON representative for details.
•When mounting the antenna to the D5C, be sure to tighten the
antenna to a torque of 0.39 to 0.83 N·m. If the antenna is not
tightened securely, the built-in contact may break.
•If an appropriate antenna is mounted to a free attachment model,
hold the nut on the outer side with a wrench so that the nut will not
move. Then tighten the nut on the inner side within a torque range
of 0.78 and 1.18 N·m.
AC powe
r
supply Vs
Bleeder resistor R
Load
Vs
10−I
Vs2
R
SENSI
Set point
D5C
AC
Brown
(White)
Blue
(Black)
Load
Wrench
Direction
of turn
Antenna

Read and Understand This Catalog
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you have any questions or
comments.
Warranty and Limitations of Liability
WARRANTY
OMRON's exclusive warranty is that the products are free from defects in materials and workmanship for a period of one year (or other period if specified)
from date of sale by OMRON.
OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, REGARDING NON-INFRINGEMENT, MERCHANTABILITY, OR
FITNESS FOR PARTICULAR PURPOSE OF THE PRODUCTS. ANY BUYER OR USER ACKNOWLEDGES THAT THE BUYER OR USER ALONE HAS
DETERMINED THAT THE PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE. OMRON DISCLAIMS ALL OTHER
WARRANTIES, EXPRESS OR IMPLIED.
LIMITATIONS OF LIABILITY
OMRON SHALL NOT BE RESPONSIBLE FOR SPECIAL, INDIRECT, OR CONSEQUENTIAL DAMAGES, LOSS OF PROFITS OR COMMERCIAL LOSS
IN ANY WAY CONNECTED WITH THE PRODUCTS, WHETHER SUCH CLAIM IS BASED ON CONTRACT, WARRANTY, NEGLIGENCE, OR STRICT
LIABILITY.
In no event shall the responsibility of OMRON for any act exceed the individual price of the product on which liability is asserted.
IN NO EVENT SHALL OMRON BE RESPONSIBLE FOR WARRANTY, REPAIR, OR OTHER CLAIMS REGARDING THE PRODUCTS UNLESS
OMRON'S ANALYSIS CONFIRMS THAT THE PRODUCTS WERE PROPERLY HANDLED, STORED, INSTALLED, AND MAINTAINED AND NOT
SUBJECT TO CONTAMINATION, ABUSE, MISUSE, OR INAPPROPRIATE MODIFICATION OR REPAIR.
Application Considerations
SUITABILITY FOR USE
OMRON shall not be responsible for conformity with any standards, codes, or regulations that apply to the combination of products in the customer's
application or use of the products.
At the customer's request, OMRON will provide applicable third party certification documents identifying ratings and limitations of use that apply to the
products. This information by itself is not sufficient for a complete determination of the suitability of the products in combination with the end product,
machine, system, or other application or use.
The following are some examples of applications for which particular attention must be given. This is not intended to be an exhaustive list of all possible
uses of the products, nor is it intended to imply that the uses listed may be suitable for the products:
Outdoor use, uses involving potential chemical contamination or electrical interference, or conditions or uses not described in this catalog.
Nuclear energy control systems, combustion systems, railroad systems, aviation systems, medical equipment, amusement machines, vehicles,
safety equipment, and installations subject to separate industry or government regulations.
Systems, machines, and equipment that could present a risk to life or property.
Please know and observe all prohibitions of use applicable to the products.
NEVER USE THE PRODUCTS FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY WITHOUT ENSURING THAT THE
SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS, AND THAT THE OMRON PRODUCTS ARE PROPERLY RATED AND
INSTALLED FOR THE INTENDED USE WITHIN THE OVERALL EQUIPMENT OR SYSTEM.
PROGRAMMABLE PRODUCTS
OMRON shall not be responsible for the user's programming of a programmable product, or any consequence thereof.
Disclaimers
CHANGE IN SPECIFICATIONS
Product specifications and accessories may be changed at any time based on improvements and other reasons.
It is our practice to change model numbers when published ratings or features are changed, or when significant construction changes are made.
However, some specifications of the products may be changed without any notice. When in doubt, special model numbers may be assigned to fix or
establish key specifications for your application on your request. Please consult with your OMRON representative at any time to confirm actual
specifications of purchased products.
DIMENSIONS AND WEIGHTS
Dimensions and weights are nominal and are not to be used for manufacturing purposes, even when tolerances are shown.
PERFORMANCE DATA
Performance data given in this catalog is provided as a guide for the user in determining suitability and does not constitute a warranty. It may represent the
result of OMRON’s test conditions, and the users must correlate it to actual application requirements. Actual performance is subject to the OMRON
Warranty and Limitations of Liability.
ERRORS AND OMISSIONS
The information in this document has been carefully checked and is believed to be accurate; however, no responsibility is assumed for clerical,
typographical, or proofreading errors, or omissions.
2013.1
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/
(c)Copyright OMRON Corporation 2013 All Right Reserved.
Products related to this Datasheet
ANTENNA FOR D5C TOUCH SWITCH
ANTENNA FOR D5C TOUCH SWITCH
ANTENNA FOR D5C TOUCH SWITCH
ANTENNA 500MM FOR D5C
SENSR TOUCH STNLES STEL 1 IN 8MS
SENSR TOUCH STNLES STEL 1 IN 8MS
SENSR TOUCH STNLES STEL 1 IN 8MS
SWITCH LIMIT CAPACITIVE TOUCH
SENSR TOUCH STNLES STEL 1 IN 8MS
SENSR TOUCH STNLES STEL 1 IN 8MS
INDUSTRIAL SWITCH