Technical Data
Data Sheet N0011, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SDURF1060
SDURF1060 ULTRAFAST RECTIFIER
* Pulse width < 300 µs, duty cycle < 2%
Applications
Circuit Diagram
Features
Maximum Ratings:
Characteristics
Symbol
Condition
Max.
Units
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
-
600
V
Average Rectified Forward Current
IF (AV)
50% duty cycle @Tc=105°C,
rectangular wave form
10
A
Peak One Cycle Non-Repetitive Surge
Current
IFSM
8.3ms, Half Sine pulse
100
A
Electrical Characteristics:
Characteristics
Symbol
Condition
Typ.
Max.
Units
Forward Voltage Drop *
VF1
@10A, Pulse, TJ= 25C
1.66
2.2
V
VF2
@10A, Pulse, TJ= 100C
-
2.0
V
Reverse Current *
IR1
@VR= rated VR, TJ= 25C
0.3
10
μA
IR2
@VR= rated VR, TJ= 125C
150
500
μA
Reverse Recovery Time
trr
IF=500mA, IR=1A,and Irm=250mA
26
32
ns
Antiparallel diode for high frequency
switching devices
Anti saturation diode
Snubber diode
Free wheeling diode in converters and
motor control circuits
Rectifiers in switch mode power supplies (SMPS)
Inductive heating and melting
Uninterruptible power supplies (UPS)
Ultrasonic cleaners and welders
Ultra-Fast switching
High current capability
Low reverse leakage current
High surge current capability
This is a Pb − free device
All SMC parts are traceable to the wafer lot
Additional testing can be offered upon request
ITO-220AC

Technical Data
Data Sheet N0011, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SDURF1060
Characteristics
Symbol
Condition
Specification
Units
Junction Temperature
TJ
-
-55 to +150
C
Storage Temperature
Tstg
-
-55 to +150
C
Typical Thermal Resistance Junction to
Case
RJC
DC operation
6
C/W
Approximate Weight
wt
-
1.6
g
Case Style
ITO-220AC
Thermal-Mechanical Specifications:
Ratings and Characteristics Curves

Technical Data
Data Sheet N0011, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SDURF1060
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specification.
Mechanical Dimensions ITO-220AC
SYMBOL
Millimeters
MIN.
TYP.
MAX.
A
4.30
4.50
4.70
A1
1.10
1.30
1.50
A2
2.80
3.00
3.20
A3
2.50
2.70
2.90
b
0.50
0.60
0.75
b1
1.10
1.20
1.35
b2
1.50
1.60
1.75
c
0.55
0.60
0.75
D
14.80
15.00
15.20
E
9.96
10.16
10.36
e
-
2.55
-
e1
-
5.10
-
H1
6.50
6.70
6.90
L
12.70
13.20
13.70
L1
1.60
1.80
2.00
L2
0.80
1.00
1.20
L3
0.60
0.80
1.00
L4
-
1.10
1.50
ΦP1(上口)
3.30
3.50
3.70
ΦP2(下口)
2.99
3.19
3.39
Q
2.50
2.70
2.90
Θ1
5°
Θ2
4°
Θ3
10°
Θ4
5°
Θ5
5°
Tube Specification
Marking Diagram
Ordering Information:
Device
Package
Shipping
SDURF1060
ITO-220AC (Pb-Free)
50 pcs/ tube
Where XXXXX is YYWWL
SDUR = Device Type
F = Package type
10 = Forward Current (10A)
60 = Reverse Voltage (600V)
SSG = SSG
YY = Year
WW = Week
L = Lot Number
Cautions:Molding resin
Epoxy resin UL:94V-0

Technical Data
Data Sheet N0011, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SDURF1060
DISCLAIMER:
1- The information given herein, including the specifications and dimensions, is subject to change without prior notice to improve product
characteristics. Before ordering, purchasers are advised to contact the SMC - Sangdest Microelectronics (Nanjing) Co., Ltd sales
department for the latest version of the datasheet(s).
2- In cases where extremely high reliability is required (such as use in nuclear power control, aerospace and aviation, traffic equipment,
medical equipment , and safety equipment) , safety should be ensured by using semiconductor devices that feature assured safety or by
means of users’ fail-safe precautions or other arrangement .
3- In no event shall SMC - Sangdest Microelectronics (Nanjing) Co., Ltd be liable for any damages that may result from an accident or
any other cause during operation of the user’s units according to the datasheet(s). SMC - Sangdest Microelectronics (Nanjing) Co., Ltd
assumes no responsibility for any intellectual property claims or any other problems that may result from applications of information,
products or circuits described in the datasheets.
4- In no event shall SMC - Sangdest Microelectronics (Nanjing) Co., Ltd be liable for any failure in a semiconductor device or any
secondary damage resulting from use at a value exceeding the absolute maximum rating.
5- No license is granted by the datasheet(s) under any patents or other rights of any third party or SMC - Sangdest Microelectronics
(Nanjing) Co., Ltd.
6- The datasheet(s) may not be reproduced or duplicated, in any form, in whole or part, without the expressed written permission of SMC
- Sangdest Microelectronics (Nanjing) Co., Ltd.
7- The products (technologies) described in the datasheet(s) are not to be provided to any party whose purpose in their application will
hinder maintenance of international peace and safety nor are they to be applied to that purpose by their direct purchasers or any third
party. When exporting these products (technologies), the necessary procedures are to be taken in accordance with related laws and
regulations..
Products related to this Datasheet
DIODE GEN PURP 600V ITO220AC