SD560B Datasheet by SMC Diode Solutions

View All Related Products | Download PDF Datasheet
JSMIP Dino: sat-”lulu: Q Cathode O—K_O Anode RDHS HF Glass Passivated Die Construction Ideally Suited ior Automatic Assembly Low Forward Voltage Drop Low Power Loss Built Strain Reliei Plastic Case Material has UL Flammability This is a Halogen Free Device All SMC parts are traceable to the water lot Additional testing can be ofiered upon request Case: SMB molded plastic body Terminals: Solder plated, solderable per MlL-STD-750, Polarity: Color band denotes cathode end Mounting Position: Any Weight: 0.09 grams Single phase half-wave 60Hz, resistive or inductive load, for capacitive load current derate by 20%, Maxlmum Peak Repetitive Reverse Voltage Maxlmum DC Blocking Voltage VR Vac Non-Repetitive Peak Fonward Surge Current 8.3ms Single half sine-wave rated load (JEDEC Method) Maxlmum DC Reverse Current At Rated DC Blocking Voltage 9,0 170 .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1412, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SD560B
SD560B STANDARD RECTIFIER
Single phase half-wave 60Hz, resistive or inductive load, for capacitive load current derate by 20%.
Characteristic
Symbol
SD560B
Units
Maximum Peak Repetitive Reverse Voltage
Maximum DC Blocking Voltage
VRRM
VDC
600
V
Maximum RMS Voltage
VRMS
420
V
Maximum Average Forward Rectified Current
0.375”(9.5mm) Lead Length @TA= 75°C
I(AV)
5.0
A
Non-Repetitive Peak Forward Surge Current
8.3ms Single half sine-wave superimposed on
rated load (JEDEC Method)
IFSM
200
A
I²t Rating for fusing (t < 8.3ms)
I²t
166
A²S
Maximum Instantaneous Forward Voltage @IF= 5.0A
VF
1.2
V
Maximum DC Reverse Current @TA= 25°C
At Rated DC Blocking Voltage @TA= 100°C
IR
9.0
170
uA
Typical Junction Capacitance (Note 1)
Cj
50
pF
Typical Thermal Resistance (Note 2)
RJA
20
°C/W
Operating Storage Temperature Range
TSTG
-65 to +175
°C
Operating Junction Temperature
TJ
-65 to +175
°C
Note: 1. Measured at 1MHz and applied reverse voltage of 4.0V D.C.
2. Thermal resistance from junction to ambient at 0.375”(9.5mm)lead length, P.C.B. mounted.
Features
Circuit Diagram
Mechanical Data
Case: SMB molded plastic body
Terminals: Solder plated, solderable per MIL-STD-750,
Method 2026
Polarity: Color band denotes cathode end
Mounting Position: Any
Weight: 0.09 grams
SMB
Glass Passivated Die Construction
Ideally Suited for Automatic Assembly
Low Forward Voltage Drop
Low Power Loss
Built Strain Relief
Plastic Case Material has UL Flammability
Classification Rating 94V-O
This is a Halogen Free Device
All SMC parts are traceable to the wafer lot
Additional testing can be offered upon request
AVERAGE FORWARD RECYIFIED CURRENT. FIG. I- FORWARD CURREIU DERM'ING cuRvE \ Am n r x :5
Technical Data
Data Sheet N1412, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SD560B
Ratings and Characteristics Curves
437M137 Dino: SEILuYiDNS Mechanical Dimensions SMB |‘—B"{ Package Shipping RDHS HF SDSBOB XXXXX Where xxxxx Is WWWL Millimeters Min. Max. A 3.99 4.19 B 5.72 5.92 C 3.23 3.43 E 1.40 1.60 F 5.60 5.70 P 7.90 8.10 PO 3.90 4.10 P1 1.90 2.10 .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1412, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SD560B
For information on tape and reel specifications, including part
orientation and tape sizes, please refer to our tape and reel
packaging specification.
Mechanical Dimensions SMB
SYMBOL
Millimeters
Inches
Min.
Max.
Min.
Max.
A
3.30
3.94
0.130
0.155
B
4.06
4.70
0.160
0.185
C
1.80
2.20
0.071
0.087
D
0.152
0.305
0.006
0.012
E
4.80
5.59
0.189
0.220
F
2.10
2.60
0.083
0.102
G
0.051
0.203
0.002
0.008
H
0.76
1.52
0.030
0.060
Ordering Information
Marking Diagram
Device
Package
Shipping
SD560B
SMB
3000pcs / reel
SYMBOL
Millimeters
Min.
Max.
A
3.99
4.19
B
5.72
5.92
C
3.23
3.43
d
1.40
1.60
E
1.40
1.60
F
5.60
5.70
P
7.90
8.10
P0
3.90
4.10
P1
1.90
2.10
T
-
0.60
W
11.80
12.20
Where XXXXX is YYWWL
SD560B = Part Name
YY = Year
WW = Week
L = Lot Number
CautionsMolding resin
Epoxy resin UL:94V-0
ROHS HF DISCLAIMER: 1- The Inlormalion gw characlensllcs. Befor department (or the ra 2- rn cases where e medrcal equrpmem means 0! users la 3- rn no event sha any olher cause a assumes no resp produers or erreu 4- rn no event s secondary dam 5- No ncensei (Nanjrng) Co , 6- The dalash - Sangdesl M 7- The produ hinder marnt pany. When regulations. .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1412, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SD560B
DISCLAIMER:
1- The information given herein, including the specifications and dimensions, is subject to change without prior notice to improve product
characteristics. Before ordering, purchasers are advised to contact the SMC - Sangdest Microelectronics (Nanjing) Co., Ltd sales
department for the latest version of the datasheet(s).
2- In cases where extremely high reliability is required (such as use in nuclear power control, aerospace and aviation, traffic equipment,
medical equipment , and safety equipment) , safety should be ensured by using semiconductor devices that feature assured safety or by
means of users fail-safe precautions or other arrangement .
3- In no event shall SMC - Sangdest Microelectronics (Nanjing) Co., Ltd be liable for any damages that may result from an accident or
any other cause during operation of the user’s units according to the datasheet(s). SMC - Sangdest Microelectronics (Nanjing) Co., Ltd
assumes no responsibility for any intellectual property claims or any other problems that may result from applications of information,
products or circuits described in the datasheets.
4- In no event shall SMC - Sangdest Microelectronics (Nanjing) Co., Ltd be liable for any failure in a semiconductor device or any
secondary damage resulting from use at a value exceeding the absolute maximum rating.
5- No license is granted by the datasheet(s) under any patents or other rights of any third party or SMC - Sangdest Microelectronics
(Nanjing) Co., Ltd.
6- The datasheet(s) may not be reproduced or duplicated, in any form, in whole or part, without the expressed written permission of SMC
- Sangdest Microelectronics (Nanjing) Co., Ltd.
7- The products (technologies) described in the datasheet(s) are not to be provided to any party whose purpose in their application will
hinder maintenance of international peace and safety nor are they to be applied to that purpose by their direct purchasers or any third
party. When exporting these products (technologies), the necessary procedures are to be taken in accordance with related laws and
regulations..

Products related to this Datasheet

DIODE GEN PURP 600V 5A SMB
DIODE GEN PURP 600V 5A SMB
DIODE GEN PURP 600V 5A SMB