MB85RS256A Datasheet by Fujitsu Electronics America, Inc.
View All Related Products | Download PDF Datasheet
FUJITSU SEMICONDUCTOR
DATA SHEET
Copyright©2011 FUJITSU SEMICONDUCTOR LIMITED All rights reserved
2011.8
Memory FRAM
256 K (32 K × 8) Bit SPI
MB85RS256A
■DESCRIPTION
MB85RS256A is a FRAM (Ferroelectric Random Access Memory) chip in a configuration of 32,768
words × 8 bits, using the ferroelectric process and silicon gate CMOS process technologies for forming the
nonvolatile memory cells.
MB85RS256A adopts the Serial Peripheral Interface (SPI).
The MB85RS256A is able to retain data without using a back-up battery, as is needed for SRAM.
The memory cells used in the MB85RS256A can be used for 1010 read/write operations, which is a significant
improvement over the number of read and write operations supported by Flash memory and E2PROM.
MB85RS256A does not take long time to write data unlike Flash memories nor E2PROM, and MB85RS256A
takes no wait time.
■FEATURES
• Bit configuration : 32,768 words × 8 bits
• Serial Peripheral Interface : SPI (Serial Peripheral Interface)
Correspondent to SPI mode 0 (0, 0) and mode 3 (1, 1)
• Operating frequency : 25 MHz (Max)
• High endurance : 10 Billion Read/Writes
• Data retention : 10 years (+55 °C)
• Operating power supply voltage : 3.0 V to 3.6 V
• Low power operation : Operating power supply current 5 mA (Typ@25 MHz)
Standby current 9 μA (Typ)
• Operating temperature range : -40 °C to +85 °C
• Package : 8-pin plastic SOP (FPT-8P-M02)
RoHS compliant
DS501-00007-1v0-E

MB85RS256A
2DS501-00007-1v0-E
■PIN ASSIGNMENT
■PIN FUNCTIONAL DESCRIPTIONS
Pin No. Pin Name Functional description
1CS
Chip Select pin
This is an input pin to make chips select. When CS is “H” level, device is in deselect
(standby) status as long as device is not write status internally, and SO becomes High-
Z. Inputs from other pins are ignored for this time. When CS is “L” level, device is in select
(active) status. CS has to be “L” level before inputting op-code.
3WP
Write Protect pin
This is a pin to control writing to a status register. When WP is “L” level, writing to a status
register is not operated.
7HOLD
Hold pin
This pin is used to interrupt serial input/output without making chips deselect. When
HOLD is “L” level, hold operation is activated, SO becomes High-Z, SCK and SI become
do not care. While the hold operation, CS has to be retained “L” level.
6SCK
Serial Clock pin
This is a clock input pin to input/output serial data. SI is loaded synchronously to a rising
edge, SO is output synchronously to a falling edge.
5SI
Serial Data Input pin
This is an input pin of serial data. This inputs op-code, address, and writing data.
2SO
Serial Data Output pin
This is an output pin of serial data. Reading data of FRAM memory cell array and status
register data are output. This is High-Z during standby.
8 VDD Supply Voltage pin
4 GND Ground pin
GNDSI
SO
VDD
SCK
WP
CS
HOLD
8
7
6
54
3
2
1
(TOP VIEW)
(FPT-8P-M02)

MB85RS256A
DS501-00007-1v0-E 3
■BLOCK DIAGRAM
SCK
SO
SI Serial-Parallel Converter
FRAM Cell Array
32,768 ✕ 8
Column Decoder/Sense Amp/
Write Amp
FRAM
Status Register
Data Register
Parallel-Serial Converter
Control Circuit
Address Counter
Row Decoder
CS
WP
HOLD

MB85RS256A
4DS501-00007-1v0-E
■SPI MODE
MB85RS256A corresponds to the SPI mode 0 (CPOL = 0, CPHA = 0) , and SPI mode 3 (CPOL = 1, CPHA = 1) .
SCK
SI
CS
SCK
SI
CS
76543210
76543210
MSB LSB
MSB LSB
SPI Mode 0
SPI Mode 3

MB85RS256A
DS501-00007-1v0-E 5
■SERIAL PERIPHERAL INTERFACE (SPI)
MB85RS256A works as a slave of SPI. More than 2 devices can be connected by using microcontroller
equipped with SPI port. By using a microcontroller not equipped with SPI port, SI and SO can be bus
connected to use.
SCK
SS1
HOLD1
MOSI
MISO
SS2
HOLD2
SCK
CS HOLD
SISO SCK
CS HOLD
SISO
MB85RS256A MB85RS256A
SCK
CS HOLD
SISO
MB85RS256A
SPI
Microcontroller
MOSI : Master Out Slave In
MISO : Master In Slave Out
SS : Slave Select
System Configuration with SPI Port
System Configuration without SPI Port
Microcontroller

MB85RS256A
6DS501-00007-1v0-E
■STATUS REGISTER
■OP-CODE
MB85RS256A accepts 6 kinds of command specified in op-code. Op-code is a code composed of 8 bits
shown in the table below. Do not input invalid codes other than those codes. If CS is risen while inputting
op-code, the command are not performed.
Bit No. Bit Name Function
7WPEN
Status Register Write Protect
This is a bit composed of nonvolatile memories (FRAM). WPEN protects
writing to a status register (refer to “■ WRITING PROTECT”) relating with
WP input. Writing with the WRSR command and reading with the RDSR
command are possible.
6 to 4 ⎯
Not Used Bits
These are bits composed of nonvolatile memories, writing with the WRSR
command is possible, and “000” is written before shipment. These bits are
not used but they are read with the RDSR command.
3 BP1 Block Protect
This is a bit composed of nonvolatile memory. This defines block size for
writing protect with the WRITE command (refer to “■ BLOCK PRO-
TECT”). Writing with the WRSR command and reading with the RDSR
command are possible.
2 BP0
1WEL
Write Enable Latch
This indicates FRAM Array and status register are writable. The WREN
command is for setting, and the WRDI command is for resetting. With the
RDSR command, reading is possible but writing is not possible with the
WRSR command. WEL is reset after the following operations.
The time when power is up.
The time when the WRDI command is input.
The time when the WRSR command is input.
The time when the WRITE command is input.
0 0 This is a bit fixed to “0”.
Name Description Op-code
WREN Set Write Enable Latch 0000 0110B
WRDI Reset Write Enable Latch 0000 0100B
RDSR Read Status Register 0000 0101B
WRSR Write Status Register 0000 0001B
READ Read Memory Code 0000 0011B
WRITE Write Memory Code 0000 0010B

MB85RS256A
DS501-00007-1v0-E 7
■COMMAND
• WREN
The WREN command sets WEL (Write Enable Latch) . WEL has to be set with the WREN command before
writing operation (WRSR command and WRITE command) .
• WRDI
The WRDI command resets WEL (Write Enable Latch) . Writing operation (WRSR command and WRITE
command) are not performed when WEL is reset.
SO
SCK
SI
CS
00000110
High-Z
76543210
InvalidInvalid
SO
SCK
SI
CS
00000100
High-Z
76543210
InvalidInvalid

MB85RS256A
8DS501-00007-1v0-E
• RDSR
The RDSR command reads status register data. After op-code of RDSR is input to SI, 8-cycle clock is input
to SCK. The SI value is invalid for this time. SO is output synchronously to a falling edge of SCK. Continuously
reading status register is enabled by keep on sending SCK before rising CS with the RDSR command.
• WRSR
The WRSR command writes data to the nonvolatile memory bit of status register. After performing WRSR
op-code to a SI pin, 8 bits writing data is input. WEL (Write Enable Latch) is not able to be written with WRSR
command. A SI value correspondent to bit 1 is ignored. Bit 0 of the status register is fixed to “0” and cannot
be written. The SI value corresponding to bit 0 is ignored. WP signal level shall be fixed before performing
WRSR command, and do not change the WP signal level until the end of command sequence.
SO
SCK
SI
CS
00000101
High-Z
76543210
Invalid
MSB
76543210
Data Out
LSB
Invalid
SO
SCK
SI
CS
00000001
76543210
Data In
MSB
76543210
High-Z
LSB
76543210
Instruction

MB85RS256A
DS501-00007-1v0-E 9
• READ
The READ command reads FRAM memory cell array data. Arbitrary 16 bits address and op-code of READ
are input to SI. The most significant address bit is invalid. Then, 8-cycle clock is input to SCK. SO is output
synchronously to the falling edge of SCK. While reading, the SI value is invalid. When CS is risen, the READ
command is completed, but keep on reading with automatic address increment is enabled by continuously
sending clock for 8 cycles each to SCK before CS is risen. When it reaches the most significant address, it
rolls over to come back to the starting address, and reading cycle keeps on infinitely.
• WRITE
The WRITE command writes data to FRAM memory cell array. WRITE op-code, arbitrary 16 bits of address
and 8 bits of writing data are input to SI. The most significant address bit is invalid. When 8 bits of writing
data is input, data is written to FRAM memory cell array. Risen CS will terminate the WRITE command, but
if you continue sending the writing data for 8 bits each before CS is risen, it is possible to continue writing
with automatic address increment. When it reaches the most significant address, it rolls over, comes back
to the starting address, and writing cycle can be continued infinitely.
SO
SCK
SI
CS
00 00X11210
MSB
76543210
Data Out
MSB
High-Z LSB
4201
Invalid
13121110982524232221201918 313029282726
OP-CODE
00 1 111314 35
16-bit Address
Invalid
LSB
20136457
SO
SCK
SI
CS
00 00X11210
MSB
76543210
Data In
MSB
High-Z LSB
4201
13121110982524232221201918 313029282726
OP-CODE
00 0 111314 35
16-bit Address
LSB
20136457

MB85RS256A
10 DS501-00007-1v0-E
■BLOCK PROTECT
Writing protect block is configured by the WRITE command with BP1, BP0 value of the status register.
■WRITING PROTECT
Writing operation of the WRITE command and the WRSR command are protected with the value of WEL,
WPEN, WP as shown in the table.
■HOLD OPERATION
Hold status is retained without aborting a command if HOLD is “L” level while CS is “L” level. The timing for
starting and ending hold status depends on the SCK to be “H” level or “L” level when a HOLD pin input is
transited as shown in the diagram below. Arbitrary command operation is interrupted in hold status, SCK
and SI inputs become do not care. And, SO becomes High-Z while reading command (RDSR, READ) . If
CS is risen with hold status, a command is aborted and device is reset.
BP1 BP0 Protected Block
00None
0 1 6000H to 7FFFH (upper 1/4)
1 0 4000H to 7FFFH (upper 1/2)
1 1 0000H to 7FFFH (all)
WEL WPEN WP Protected Blocks Unprotected Blocks Status Register
0 X X Protected Protected Protected
1 0 X Protected Unprotected Unprotected
1 1 0 Protected Unprotected Protected
1 1 1 Protected Unprotected Unprotected
SCK
CS
Hold Condition
HOLD
Hold Condition

MB85RS256A
DS501-00007-1v0-E 11
■ABSOLUTE MAXIMUM RATINGS
*:These parameters are based on the condition that VSS is 0 V.
WARNING: Semiconductor devices can be permanently damaged by application of stress (voltage, current,
temperature, etc.) in excess of absolute maximum ratings. Do not exceed these ratings.
■RECOMMENDED OPERATING CONDITIONS
*:These parameters are based on the condition that VSS is 0 V.
WARNING: The recommended operating conditions are required in order to ensure the normal operation of
the semiconductor device. All of the device's electrical characteristics are warranted when the
device is operated within these ranges.
Always use semiconductor devices within their recommended operating condition ranges.
Operation outside these ranges may adversely affect reliability and could result in device failure.
No warranty is made with respect to uses, operating conditions, or combinations not represented
on the data sheet. Users considering application outside the listed conditions are advised to contact
their representatives beforehand.
Parameter Symbol Rating Unit
Min Max
Power supply voltage* VDD − 0.5 + 4.0 V
Input voltage* VIN − 0.5 VDD + 0.5 V
Output voltage* VOUT − 0.5 VDD + 0.5 V
Operating temperature TA − 40 + 85 °C
Storage temperature Tstg − 40 + 125 °C
Parameter Symbol Value Unit
Min Typ Max
Power supply voltage* VDD 3.0 3.3 3.6 V
Input high voltage* VIH VDD × 0.8 ⎯VDD + 0.5 V
Input low voltage* VIL − 0.5 ⎯ + 0.6 V
Operating temperature TA − 40 ⎯ + 85 °C

MB85RS256A
12 DS501-00007-1v0-E
■ELECTRICAL CHARACTERISTICS
1. DC Characteristics
(within recommended operating conditions)
Parameter Symbol Condition Value Unit
Min Typ Max
Input leakage current |ILI|VIN = 0 V to VDD ⎯⎯10 μA
Output leakage current |ILO|VOUT = 0 V to VDD ⎯⎯10 μA
Operating power supply current IDD SCK = 25 MHz ⎯510mA
Standby current ISB All inputs VSS or
SCK = SI = CS = VDD ⎯950μA
Output high voltage VOH IOH = −2 mA VDD × 0.8 ⎯⎯V
Output low voltage VOL IOL = 2 mA ⎯⎯0.4 V

MB85RS256A
DS501-00007-1v0-E 13
2. AC Characteristics
(within recommended operating conditions)
AC Test Condition
Power supply voltage : 3.0 V to 3.6 V
Operation temperature : − 40 °C to + 85 °C
Input voltage magnitude : 0.3 V to 2.7 V
Input rising time : 5 ns
Input falling time : 5 ns
Input judge level : VDD/2
Output judge level : VDD/2
Parameter Symbol Value Unit
Min Max
SCK clock frequency fCK 025MHz
Clock high time tCH 20 ⎯ns
Clock low time tCL 20 ⎯ns
Chip select set up time tCSU 10 ⎯ns
Chip select hold time tCSH 10 ⎯ns
Output disable time tOD ⎯20 ns
Output data valid time tODV ⎯18 ns
Output hold time tOH 0⎯ns
Deselect time tD60 ⎯ns
Data in rise time tR⎯50 ns
Data fall time tF⎯50 ns
Data set up time tSU 5⎯ns
Data hold time tH5⎯ns
HOLD set up time tHS 10 ⎯ns
HOLD hold time tHH 10 ⎯ns
HOLD output floating time tHZ ⎯20 ns
HOLD output active time tLZ ⎯20 ns

MB85RS256A
14 DS501-00007-1v0-E
AC Load Equivalent Circuit
3. Pin Capacitance
Parameter Symbol Condition Value Unit
Min Max
Output capacitance COVDD = VIN = VOUT = 0 V,
f = 1 MHz, TA = +25 °C
⎯10 pF
Input capacitance CI⎯10 pF
30 pF
Output
3.3 V
1.2 k
0.95 k

MB85RS256A
DS501-00007-1v0-E 15
■TIMING DIAGRAM
• Serial Data Timing
• Hold Timing
SCK
CS
Valid in
SI
SO High-Z
: do not care
tCSU
tCH tCL
tSU tH
tODVtOH tOD
tCSH
tD
High-Z
SCK
CS
SO
tHStHS
tHHtHH tHH tHH
tHZ tLZ tHZ tLZ
tHStHS
HOLD
High-ZHigh-Z

MB85RS256A
16 DS501-00007-1v0-E
■POWER ON/OFF SEQUENCE
■NOTES ON USE
Data written before performing IR reflow is not guaranteed after IR reflow.
Parameter Symbol Value Unit
Min Max
CS level hold time at power OFF tpd 200 ⎯ns
CS level hold time at power ON tpu 85 ⎯ns
Power supply rising time tr 0.05 200 ms
GND
CS >
V
DD × 0.8*
tpd tputr
VIL (Max)
1.0 V
VIH (Min)
3.0 V
VDD
CS : do not care CS >
V
DD × 0.8*
CS CS
GND
VIL (Max)
1.0 V
VIH (Min)
3.0 V
V
DD
* : CS (Max) < VDD + 0.5 V
Note : •Because turning the power-on from an intermediate level may cause malfunctions, when the power
is turned on, VDD is required to be started from 0 V.
•If the device does not operate within the specified conditions of read cycle, write cycle, power on/
off sequence, memory data can not be guaranteed.

MB85RS256A
DS501-00007-1v0-E 17
■ORDERING INFORMATION
Part number Package Remarks
MB85RS256APNF-G-JNE1 8-pin plastic SOP
(FPT-8P-M02)
MB85RS256APNF-G-JNERE1 8-pin plastic SOP
(FPT-8P-M02) Embossed Carrier tape

MB85RS256A
18 DS501-00007-1v0-E
■PACKAGE DIMENSION
Please check the latest package dimension at the following URL.
http://edevice.fujitsu.com/package/en-search/
8-pin plastic SOP Lead pitch 1.27 mm
Package width
×
package length
3.9 mm × 5.05 mm
Lead shape Gullwing
Sealing method Plastic mold
Mounting height 1.75 mm MAX
Weight 0.06 g
8-pin plastic SOP
(FPT-8P-M02)
(FPT-8P-M02)
C
2002-2010 FUJITSU SEMICONDUCTOR LIMITED F08004S-c-4-9
1.27(.050)
3.90±0.30 6.00±0.40
.199 –.008
+.010
–0.20
+0.25
5.05
0.13(.005)
M
(.154±.012) (.236±.016)
0.10(.004)
14
58
0.44±0.08
(.017±.003)
–0.07
+0.03
0.22
.009 +.001
–.003
45°
0.40(.016)
"A" 0~8°
0.25(.010)
(Mounting height)
Details of "A" part
1.55±0.20
(.061±.008)
0.50±0.20
(.020±.008)
0.60±0.15
(.024±.006)
0.15±0.10
(.006±.004)
(Stand off)
0.10(.004)
*1
*2
Dimensions in mm (inches).
Note: The values in parentheses are reference values.
Note 1) *1 : These dimensions include resin protrusion.
Note 2) *2 : These dimensions do not include resin protrusion.
Note 3) Pins width and pins thickness include plating thickness.
Note 4) Pins width do not include tie bar cutting remainder.

MB85RS256A
DS501-00007-1v0-E 19
■MAJOR CHANGES IN THIS EDITION
A change on a page is indicated by a vertical line drawn on the left side of that page.
Page Section Change Results
1■ FEATURES
• Package
Added “RoHS compliant”.
8
■ COMMAND
• WRSR
Added “WP signal level shall be fixed before performing
WRSR command, and do not change the WP signal level
until the end of command sequence”.
14
■ ELECTRICAL CHACTERISTIC
• Pin Capacitance
Added the row of “Condition” to the table.
Condition;
VDD = VIN = VOUT = 0 V, f = 1 MHz, TA = +25 °C
17
■ ORDERING INFORMATION Changed the part numbers from TBD.
MB85RS256APNF-G-JNE1
MB85RS256APNF-G-JNERE1

MB85RS256A
FUJITSU SEMICONDUCTOR LIMITED
Nomura Fudosan Shin-yokohama Bldg. 10-23, Shin-yokohama 2-Chome,
Kohoku-ku Yokohama Kanagawa 222-0033, Japan
Tel: +81-45-415-5858
http://jp.fujitsu.com/fsl/en/
For further information please contact:
North and South America
FUJITSU SEMICONDUCTOR AMERICA, INC.
1250 E. Arques Avenue, M/S 333
Sunnyvale, CA 94085-5401, U.S.A.
Tel: +1-408-737-5600 Fax: +1-408-737-5999
http://us.fujitsu.com/micro/
Europe
FUJITSU SEMICONDUCTOR EUROPE GmbH
Pittlerstrasse 47, 63225 Langen, Germany
Tel: +49-6103-690-0 Fax: +49-6103-690-122
http://emea.fujitsu.com/semiconductor/
Korea
FUJITSU SEMICONDUCTOR KOREA LTD.
902 Kosmo Tower Building, 1002 Daechi-Dong,
Gangnam-Gu, Seoul 135-280, Republic of Korea
Tel: +82-2-3484-7100 Fax: +82-2-3484-7111
http://kr.fujitsu.com/fsk/
Asia Pacific
FUJITSU SEMICONDUCTOR ASIA PTE. LTD.
151 Lorong Chuan,
#05-08 New Tech Park 556741 Singapore
Tel : +65-6281-0770 Fax : +65-6281-0220
http://sg.fujitsu.com/semiconductor/
FUJITSU SEMICONDUCTOR SHANGHAI CO., LTD.
Rm. 3102, Bund Center, No.222 Yan An Road (E),
Shanghai 200002, China
Tel : +86-21-6146-3688 Fax : +86-21-6335-1605
http://cn.fujitsu.com/fss/
FUJITSU SEMICONDUCTOR PACIFIC ASIA LTD.
10/F., World Commerce Centre, 11 Canton Road,
Tsimshatsui, Kowloon, Hong Kong
Tel : +852-2377-0226 Fax : +852-2376-3269
http://cn.fujitsu.com/fsp/
Specifications are subject to change without notice. For further information please contact each office.
All Rights Reserved.
The contents of this document are subject to change without notice.
Customers are advised to consult with sales representatives before ordering.
The information, such as descriptions of function and application circuit examples, in this document are presented solely for the purpose
of reference to show examples of operations and uses of FUJITSU SEMICONDUCTOR device; FUJITSU SEMICONDUCTOR does
not warrant proper operation of the device with respect to use based on such information. When you develop equipment incorporating
the device based on such information, you must assume any responsibility arising out of such use of the information.
FUJITSU SEMICONDUCTOR assumes no liability for any damages whatsoever arising out of the use of the information.
Any information in this document, including descriptions of function and schematic diagrams, shall not be construed as license of the use
or exercise of any intellectual property right, such as patent right or copyright, or any other right of FUJITSU SEMICONDUCTOR or any
third party or does FUJITSU SEMICONDUCTOR warrant non-infringement of any third-party's intellectual property right or other right
by using such information. FUJITSU SEMICONDUCTOR assumes no liability for any infringement of the intellectual property rights or
other rights of third parties which would result from the use of information contained herein.
The products described in this document are designed, developed and manufactured as contemplated for general use, including without
limitation, ordinary industrial use, general office use, personal use, and household use, but are not designed, developed and manufactured
as contemplated (1) for use accompanying fatal risks or dangers that, unless extremely high safety is secured, could have a serious effect
to the public, and could lead directly to death, personal injury, severe physical damage or other loss (i.e., nuclear reaction control in
nuclear facility, aircraft flight control, air traffic control, mass transport control, medical life support system, missile launch control in
weapon system), or (2) for use requiring extremely high reliability (i.e., submersible repeater and artificial satellite).
Please note that FUJITSU SEMICONDUCTOR will not be liable against you and/or any third party for any claims or damages aris-
ing in connection with above-mentioned uses of the products.
Any semiconductor devices have an inherent chance of failure. You must protect against injury, damage or loss from such failures
by incorporating safety design measures into your facility and equipment such as redundancy, fire protection, and prevention of over-
current levels and other abnormal operating conditions.
Exportation/release of any products described in this document may require necessary procedures in accordance with the regulations
of the Foreign Exchange and Foreign Trade Control Law of Japan and/or US export control laws.
The company names and brand names herein are the trademarks or registered trademarks of their respective owners.
Edited: Sales Promotion Department
Products related to this Datasheet
IC FRAM 256K SPI 25MHZ 8SOP