EMCO C Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
Dc-HVDC Converter -C20;VAOXV”x050“[356x152xl27mm) C25-C40H75x1IVxOSO“(MAx231xI27mm) csa-cmexv ”x050“(533x232xl27mm) :250xl25x060“(6350x3|75xls24mm) ompuwanage pyogrammame ma Ana‘ag DC Programmmg
C Series DC-HVDC Converter
Input
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 8000 VDC See Models and Ratings Table
Output Current 10 mA See Models and Ratings Table
Output Programming 0 100 % Output Voltage programmable via Analog DC Programming
Voltage Input
Setpoint Accuracy(4) ±1 % @ Max Vpgm, No Load
Gain Adjust(5) ±5 % Potentiometer, See Signals & Controls
Linearity: Output vs Program(6) ±1 % 15 to 100% Output
Minimum Load No minimum load required
Start Up Response 250 msec At Max Vout, Full Load
Line Regulation 0.05 1.0 % 100% Vpgm, Full Load, [Min to Max Input]
Load Regulation 0.07 0.75 % 100% Vpgm, 13.75Vin, [NL to FL]
Ripple and Noise 0.002 0.75 % 1MHz bandwidth, See Models and Ratings Table
Temperature Coefficient 50 ppm/°C
Stability 100 ppm/hr After 30 minute warm up
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range 11.5 13.75 16 VDC Works with nominal 12V or 15V supply
Input Current, Full Load 250 mA
Input Current, No Load 100 mA
Programming Inputs 05VDC Analog DC Voltage Controls Output 0 to 100%
Input Capacitance 440 µA Low ESR
xxx Series
www.xppower.com
1
Notes
1. Maximum current is available at maximum output voltage.
2. Specifications after 1 hour warm-up, full load, 25°C, unless otherwise noted.
3. Proper thermal management techniques are required to maintain safe case
temperature.
4. SET POINT ACCURACY refers to the ability of the unit to accurately deliver the
programmed voltage.
5. GAIN ADJUST refers to the ability to alter the gain of the circuit to allow for
set-point accuracy error.
6. LINEARITY refers to how much the transfer function can deviate from a straight
line in the absence of any set-point error.
+12VDC Input [11.5 to 16V]
Voltage Regulated
Output Voltages from 100V to 8000V
0 to 100% Programmable Output
High Reliability 2.6MHrs MTBF
<50ppm/°C Temperature Coefficient
Shielded Case for Low EMI
Low Ripple - down to 0.002%
3 Year Warranty
Dimensions:
C01 - C20: 1.40 x 1.11x 0.50" (35.6 x 28.2 x 12.7mm)
C25 - C40: 1.75 x 1.11 x 0.50" (44.4 x 28.2 x 12.7mm)
C50 - C60: 2.10 x 1.11 x 0.50" (53.3 x 28.2 x 12.7mm)
C80: 2.50 x 1.25 x 0.60" (63.50 x 31.75 x 15.24mm)
Key Applications:
• Photo Multiplier Tube
• Solid State Detectors
• Electrophoresis
• Piezo Devices
• Capacitor Charging
• EO Lenses
1 Watt
The C Series is a line of miniature, regulated high voltage power supplies. Each model is
programmed from 0 to 100% of rated output via a 0 to +5 volt, DAC-compatible, high-impedance
programming input voltage. An externally accessible potentiometer provides adjustable gain trim,
allowing for individual calibration of units.
These converters exhibit very low ripple, noise, and EMI/RFI by utilizing a quasi-sinewave
oscillator, shielded transformer, excellent filtering techniques and an isolated steel enclosure
featuring a separate grounding pin. A proprietary encapsulation process and a custom UL 94 V-0
listed, high-performance formula are used to achieve excellent high voltage and thermal
properties. Temperature drift is typically less than 50ppm/°C.
C Series
www.xppower.com 2
DC-HVDC Converter
Safety Approvals
Safety Agency Safety Standard Notes & Conditions
UL and TUV IEC/UL/CSA/EN 62368
CE CE Directive, RoHs and LVD Where applicable
RoHS RoHS 2 and 3 Directive (2011/65/EU) Where applicable
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Isolation: Input to Output N/A – Input ground is connected to output ground
Construction Case material is zinc plated steel. Solid vacuum encapsulation, UL 94 V-0 rated.
Switching Frequency 50350 kHz
Mean Time Between Failure 2.6 MHrs Per Bellcore TR 332
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -10 +60 °C Case Temperature
Storage Temperature -20 +90 °C
Humidity 95 %RH Non-condensing
Cooling Natural convection
Thermal Shock Limit 1 °C/10sec Natural convection
Application Notes
XP Power o la +100v 10mA «1.1% <0,1%><0.75% 20112501011="" 001="" 0="" m="" +200v="" 5m="" «1.1%=""><0,1%><0.o5% 250-350khz="" 002="" o="" la="" »2o0v="" 5m="" «1.1%=""><1,0%><0.o5% 75-150khz="" 002m="" 0="" m="" +300v="" mm="" «1.1%=""><0,1%><0.oa% 200-300khz="" 003="" 0="" m="" +500v="" 2m=""><0.07%><0,1%><0.00a% 250-350khz="" 005="" o="" la="" 500v="" 2m="" «1.5%=""><0,5%><0.005% 2004501011="" 00501="" 0="" m="" +600v="" 1,s7ma="" «1.1%=""><0,1%><0.003% 2500001011="" 006="" o="" la="" »eo0v="" 1,s7ma=""><0.75%><0,75%><0.003% 125-300khz="" 00sn="" 010="" +1000v="" ima="" «1.3%=""><0,3%><0.005% 20112501011="" 010="" 0="" to="" -1000v="" ima="" «1.5%=""><0,3%><0.002% 1004251011="" 010m="" 0="" m="" +1250v="" ima="" «1.1%=""><0,1%><0.00a% 20112501011="" 012="" 010-1250v="" ima=""><0,175%><0,1%><0.003% 1004251011="" 012m="" 0="" ta="" +1500v="" 0,67ma="" «1.1%=""><0,1%><0.002% 1004251011="" 015="" 0="" m="" -1500v="" 0,67ma="" «1.2%=""><0,2%><0.002% 75»100khz="" 015m="" 0="" m="" +200ov="" 0,5ma="" «1="" 15%=""><0,1%><0.002% 75»100khz="" 020="" o="" 10="" »2o00v="" 0,5ma="" «1="" 15%=""><0,1%><0.002% 75»100khz="" cqdn="" 010="" +2500v="" 0,4ma=""><0.03%><0,2%><0.1% 125-150khz="" 025="" 0="" ta="" -2500v="" 0,4ma="" «1.5%=""><0,2%><0.2% 125-150khz="" 025m="" 0="" m="" +300ov="" 0,33ma=""><0.03%><0,05%><0.1% 75»100khz="" 030="" o="" 10="" »3000v="" 0,33ma=""><0.03%><0.075%><0.2% 75»100khz="" 030m="" 0="" m="" +400ov="" 0,25ma=""><0.25%><0,2%><0.1% 50-125khz="" 0a0="" 11="" 10="" »4000v="" 0,25ma="" «1.2%=""><0,1%><0.1% 75-150khz="" cadn="" 0="" m="" +500ov="" 0,2ma=""><0.35%><0,1%><0.1% 75-150khz="" 050="" o="" 10="" »5o00v="" 0,2ma=""><0.25%><0,1%><0.1% 1254751011="" csdn="" 0="" m="" +so0ov="" 0167ma=""><0.25%><0,1%><0.1% 1254751011="" 000="" o="" 10="" »so00v="" 0167ma=""><0.25%><0.15%><0.1% 1254751011="" csdn="" 0="" m="" +ao0ov="" 0125ma=""><0.75%><0.15%><0.2% 1004501011="" 080="" o="" 10="" »5000v="" 0125ma=""><0.75%><0,25%><0.2% 1004501011="" cbdn="" 4h4="" 1="" pin="" funci'ion="" f="" u="" u="" uiu="" 1="" 1+1="" input="" 17="" 2="" 0mm:="" ‘h‘="" 3="" programming="" vollage="" a="" hv="" 001="" 5="" case="" ground="">
Mechanical Details
HIGH
VOLTAGE
1.11
(28.19)
1.40 (35.56)
PC PINS
0.031 (.79) DIA
5 places
0.20 (5.08)
0.50
(12.70)
GAIN
ADJUST
43
15
2
0
0
0.100 (2.54)
0.500 (12.7)
0.350 (8.89)
0.100 (2.54)
0.34 (8.64)
0.09 (2.29)
0.250 (6.35)
0.65 (16.51)
0.45
(11.43)
0.700 (17.78)
43
1
2
5
ø0.187 (4.75) MIN
For pot access
0
0
0.250
(6.35)
0.100
(2.54)
0.500 (12.7)
0.350 (8.89)
0.100 (2.54)
0.34 (8.64)
0.09
(2.29)
0.65 (16.51)
0.45
(11.43)
0.700
(17.78)
5 places
Recommended
Ø 0.052 & Ø 0.082
hole and pad size
C01-C20
Top View Bottom View PCB Layout
PIN FUNCTION
1 (+)Input
2 Ground
3 Programming Votlage
4 HV Out
5 Case Ground
All dimensions are in inches (mm)
Tolerance: X.XX ±0.02 (0.51)
Pin Tolerance: ±0.005 (0.127)
Weight: C01-C20: 1.1oz (31g)
All grounds internally connected except case. Case ground (Pin5) must be
connected to ground, with no more than 50V between case ground (Pin 5) and
circuit ground (Pin 2).
C Series
www.xppower.com
DC-HVDC Converter
3
Models & Ratings
Output Voltage Output Current(1)
Regulation
Ripple Frequency Model Number
Load Line
0 to +100V 10mA <0.1% <0.1% <0.75% 200-250kHz C01
0 to +200V 5mA <0.1% <0.1% <0.05% 250-350kHz C02
0 to -200V 5mA <0.1% <1.0% <0.05% 75-150kHz C02N
0 to +300V 3.3mA <0.1% <0.1% <0.03% 200-300kHz C03
0 to +500V 2mA <0.07% <0.1% <0.004% 250-350kHz C05
0 to -500V 2mA <0.5% <0.5% <0.005% 200-350kHz C05N
0 to +600V 1.67mA <0.1% <0.1% <0.003% 250-300kHz C06
0 to -600V 1.67mA <0.75% <0.75% <0.003% 125-300kHz C06N
0 to +1000V 1mA <0.3% <0.3% <0.005% 200-250kHz C10
0 to -1000V 1mA <0.5% <0.3% <0.002% 100-125kHz C10N
0 to +1250V 1mA <0.1% <0.1% <0.004% 200-250kHz C12
0 to -1250V 1mA <0.175% <0.1% <0.003% 100-125kHz C12N
0 to +1500V 0.67mA <0.1% <0.1% <0.002% 100-125kHz C15
0 to -1500V 0.67mA <0.2% <0.2% <0.002% 75-100kHz C15N
0 to +2000V 0.5mA <0.15% <0.1% <0.002% 75-100kHz C20
0 to -2000V 0.5mA <0.15% <0.1% <0.002% 75-100kHz C20N
0 to +2500V 0.4mA <0.03% <0.2% <0.1% 125-150kHz C25
0 to -2500V 0.4mA <0.5% <0.2% <0.2% 125-150kHz C25N
0 to +3000V 0.33mA <0.03% <0.05% <0.1% 75-100kHz C30
0 to -3000V 0.33mA <0.03% <0.075% <0.2% 75-100kHz C30N
0 to +4000V 0.25mA <0.25% <0.2% <0.1% 50-125kHz C40
0 to -4000V 0.25mA <0.2% <0.1% <0.1% 75-150kHz C40N
0 to +5000V 0.2mA <0.35% <0.1% <0.1% 75-150kHz C50
0 to -5000V 0.2mA <0.25% <0.1% <0.1% 125-175kHz C50N
0 to +6000V 0.167mA <0.25% <0.1% <0.1% 125-175kHz C60
0 to -6000V 0.167mA <0.25% <0.15% <0.1% 125-175kHz C60N
0 to +8000V 0.125mA <0.75% <0.15% <0.2% 100-150kHz C80
0 to -8000V 0.125mA <0.75% <0.25% <0.2% 100-150kHz C80N
1 I XP Power fl (a Inpm 17 JL PIN FUNCTION Ground ngramming vauage HV 0m Case Gmuna mbum‘ N « fl Fifi 4 U L,,J a , r % a ‘ I f § 02115 as. U_UJJ_U Q ‘5— a u n52 “.32 a Man ‘2 2 s PLACES PIN FUNCTION 1 m Input 2 Gmund 3 ngrammmg leage 4 HV Remm 5 Case Ground LEAD HV 0m
C Series
www.xppower.com
DC-HVDC Converter
Mechanical Details
1.11
(28.19)
PC PINS
0.031 (.79) DIA
5 places
0.20 (5.08)
0.50
(12.70)
1.75 (44.45)
TOP
LA
HIGH
VOLTAGE
43
15
2
0
0
0.100 (2.54)
0.500 (12.70)
0.350 (8.89)
0.32 (8.13)
0.10 (2.54)
0.250 (6.35)
0.65 (16.51)
0.45
(11.43)
1.000 (25.4)
0.150 (3.81)
TOP
LA
GAIN
ADJUST
Top View Bottom View PCB Layout
C25-C40
PIN FUNCTION
1 (+)Input
2 Ground
3 Programming Votlage
4 HV Out
5 Case Ground
4
All dimensions are in inches (mm)
Tolerance: X.XX ±0.02 (0.51)
Pin Tolerance: ±0.005 (0.127)
Weight: C25-C40: 1.3oz (36.8g)
C50-C60: 1.8oz (51g)
All grounds internally connected except case. Case ground (Pin5) must be
connected to ground, with no more than 50V between case ground (Pin 5) and
circuit ground (Pin 2).
0.30 (7.62)
0.55 (14.10)
2.10 (53.34)
10.00 ±1.00
(254.0 ± 25.4)
0.20 (5.08)
0.025
(.64)
0.50 (12.70)
5X 0.040 (1.02)
P.C. PIN
1.11
(28.19)
(HV OUTPUT LEAD)
0.20 (5.08)
0.30 (7.62)
T VIEW
0
L
ø
(
2.350 (59.69)
0.13 (3.18) ø.104 (2.64)
#2/M2 clearance
for mounting, 2 places
HIGH
VOLTAGE
T VIEW
0
L
0
0
0.500 (12.7)
0.350 (8.89)
0.850 (21.59)
0.250 (6.35)
0.500 (12.70)
0.100 (2.54)
1.15 (29.21)
0.10 (2.54)
1.20 (30.48)
HV OUTPUT LEAD
(#22AWG 20KV
SILICONE)
1
5
2
4
3
0.18 (4.57)
GAIN
ADJUST
1.200 (30.48)
0.10 (2.54)
1.150 (29.21)
0.100 (2.54)
0.500 (12.70)
0.250 (6.35)
0.850 (21.59)
0.500 (12.70)
0
0
4
3
1
5
2
T VIEW
0.65 (16.51)
0.18 (4.57)
ø0.187 (4.75) MIN
For pot access
L
0.350 (8.89)
ø 0.052 (1.32) &
ø 0.090 (2.29)
5 PLACES
H
Recommended
hole and pad size
G
C50-C60
Top View PCB Layout
PIN FUNCTION
1 (+)Input
2 Ground
3 Programming Votlage
4 HV Return
5 Case Ground
LEAD HVOut
Bottom View
son (752m r m f"? f U p4 ' 1* fl 1—422. y a 21295 as. w I], ‘ -L UNCI'ION 1+) Inpm Gmum Programming Vnuags HV Rein/n Case Ground HV out
5
C Series
www.xppower.com
DC-HVDC Converter
Mechanical Details
0
0
0.350 (8.89)
0.500 (12.70)
0.850 (21.59)
0.500 (12.70)
0.100 (2.54)
0.250 (6.35)
0.18 (4.57)
0.10 (2.54)
GAIN
ADJUST
HV OUTPUT LEAD
(#22AWG 20KV
SILICONE)
1.60 (40.64)
1.15 (29.21)
P.C. PIN
BOTTOM
VIEW
2
5
1
4
3
0
0
0.350 (8.89)
0.850 (21.59)
0.500 (12.70)
0.100 (2.54)
0.250 (6.35)
0.18 (4.57)
0.10 (2.54)
1.600 (40.64)
1.150 (29.21)
4
3
5
1
2
0.187 (4.75) MIN
For pot access
0.500 (12.70)
Recommended
Hole & Pad Size
ø 0.052 (1.32) &
ø 0.090 (2.29)
5 PLACES
0.73 (5.84)
C80
Top View PCB Layout
PIN FUNCTION
1 (+)Input
2 Ground
3 Programming Votlage
4 HV Return
5 Case Ground
LEAD HVOut
Bottom View
All dimensions are in inches (mm)
Tolerance: X.XX ±0.02 (0.51)
Pin Tolerance: ±0.005 (0.127)
Weight: C80: 2.0oz (57g)
All grounds internally connected except case. Case ground (Pin5) must be
connected to ground, with no more than 50V between case ground (Pin 5) and
circuit ground (Pin 2).
2.750 (69.85)
2.50 (63.50)
1.25
(31.75)
0.13 (3.18)
0.60 (15.24)
0.63 (15.88)
3.00 (76.20)
0
ø.104 (2.64)
#2/M2 CLEARANCE
FOR MOUNTING
2 PLACES
0.30 (7.62)
10.00 ±1.00
(254.0 ± 25.4)
0.20 (5.08)
(HV OUTPUT LEAD)
0.35 (8.89)
0.25 (6.35)
0.025
(.64)
5X ø 0.040 (1.02)
P
V
HIGH
VOLTAGE
Dimensions Mm mwwmz ‘55 sun mm n INHIY common W v~ mm vNPur mum mun) mocwuwe mum mmmmws wpuv vows: memo: you-ms Mama: mama Pm onmmn PDT
C Series
www.xppower.com
DC-HVDC Converter
6
Mounting Kit
CM3 fits models C25-C40
15S SUB-MIN 'D'
RECEPTACLE
AMP # 747909-2
1.80
(45.72)
SOLDER
CUP SIDE
1
15
8
15P SUB MIN-D
PLUG (MALE)
AMP # 747841-4
.05 (1.27)
THICK
.50
(12.7)
3.83 (97.28)
.90 (22.86)
1.33
(33.78)
SHV
MATING
CONNECTOR
5.00 (127.00)
1.312
(33.32)
.82 (20.83)
2.33
(59.18)
ADJUST
GAIN
2.200 (55.88)
ANODIZED
ALUMINUM
MOUNTING PLATE
#4-40 MTG HOLE
4 PLACES
.25 (6.35)
1.300
(33.02)
SHV
CONNECTOR
OUTPUT
1
15
9
8
1
15
8
1
815
MTG HARDWARE
SUPPLIED
TOP VIEW
Dimensions are in inches (metric equivalents are in parentheses) Dimensional tolerances: .xx +/- 0.02 (0.51mm)
.xxx +/- 0.005 (0.127mm)
Notes
Block Diagram
Product Description
These adapters provide convenient prototyping and evaluation during system development and integration. They allow C Series modules to be mounted to a chassis
instead of designed into a PC board. Extra filtering on the input and output improves performance. A schottky diode on the input provides reverse polarity protection.
Input connector is via a 15P SUB MIN-D plug (mate supplied) and output is via an SHV style coaxial connector (mate supplied).Please note when ordering a CM3 the
C Series is not included and must be ordered separately.
Programming Instructions
Onboard Potentiometer: connect pins 7 to 4 and 8 to 3, turn potentiometer to adjust high voltage.
Or Remote Potentiometer: connect wiper arm to pin 3, other sides to pins 4 and 2.
Or Remote Analog Signal: apply programming voltage to pin 3, return to pin 2.
M v~ mm ”WWW”.- mm“, mm- \‘1 4. c , m 50.50 m u Jag: 2:91 5 m Dimensions L mm LEAD wur mum mum Pamkmwne «mm mun-me mm muss assumes mugs MONWOR oN-acmn Pot 0WD rm
12 August 20
C Series
www.xppower.com
DC-DC Converter
7
Mounting Kit
CM4 fits models C50-C80
Block Diagram
HIGH
VOLTAGE
1.80
(45.72)
15S SUB-MIN 'D'
RECEPTACLE
AMP # 747909-2
SOLDER
CUP SIDE
9
1
815
MTG HARDWARE
SUPPLIED
ADJUST
GAIN
15P SUB MIN-D
PLUG (MALE)
AMP # 747841-4
6.77 (171.96)
LGH
MATING
CONNECTOR
.50
(12.7)
.05 (1.27)
THICK
5.25 (133.35)
.75 (19.05)
1.40 (35.56)
3.80 (96.52)
1.312
(33.32)
.85 (21.59)
3.700 (93.98)
1.30
(33.02)
.24 (6.09)
1.312
(33.32)
ANODIZED
ALUMINUM
MOUNTING PLATE
#4-40 MTG HOLE
4 PLACES
LGH
CONNECTOR
OUTPUT
TOP VIEW
Dimensions are in inches (metric equivalents are in parentheses) Dimensional tolerances: .xx +/- 0.02 (0.51mm)
.xxx +/- 0.005 (0.127mm)
Notes
Product Description
These adapters provide convenient prototyping and evaluation during system development and integration. They allow C Series modules to be mounted to a chassis
instead of designed into a PC board. Extra filtering on the input and output improves performance. A schottky diode on the input provides reverse polarity protection.
Input connector is via a 15P SUB MIN-D plug (mate supplied) and output is via an SHV style coaxial connector (mate supplied).Please note when ordering a CM3 the C
Series is not included and must be ordered separately.
Programming Instructions
Onboard Potentiometer: connect pins 7 to 4 and 8 to 3, turn potentiometer to adjust high voltage.
Or Remote Potentiometer: connect wiper arm to pin 3, other sides to pins 4 and 2.
Or Remote Analog Signal: apply programming voltage to pin 3, return to pin 2.

Products related to this Datasheet

DC DC CONVERTER 1250V 1W
DC DC CONVERTER 1000V 1W
DC DC CONVERTER 4000V 1W
DC DC CONVERTER 500V 1W
DC DC CONVERTER 2000V 1W
DC DC CONVERTER 600V 1W
DC DC CONVERTER 3000V 1W
DC DC CONVERTER -1000V 1W
DC DC CONVERTER -8000V 1W
DC DC CONVERTER -5000V 1W
DC DC CONVERTER 200V 1W
DC DC CONVERTER -200V 1W
EVALUATION BOARD C SERIES
DC DC CONVERTER -4000V 1W
DC DC CONVERTER -600V 1W
DC DC CONVERTER 2500V 1W
DC DC CONVERTER 5000V 1W
DC DC CONVERTER -1500V 1W
DC DC CONVERTER 300V 1W
DC DC CONVERTER 1500V 1W
DC DC CONVERTER 6000V 1W
DC DC CONVERTER -6000V 1W
DC DC CONVERTER 8000V 1W
DC DC CONVERTER -1250V 1W
EVALUATION BOARD C SERIES