PSD-S Siren Element Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mm
Make sure you always use the latest documentation.
It can be downloaded at http://www.phoenixcontact.net/download.
This data sheet is valid for all products listed on the following page:
PSD-S AE SC1-2 105DB
Siren element, alternating, 24 V DC,
max. 105 dB(A)
Data sheet
1 Description
7943 00 © PHOENIX CONTACT - 04/2009
This audible signal element is designed as a com-
ponent of a modular signal tower.
According to your requirements, a signal tower may
comprise any combination of up to five signal ele-
ments. You may use up to five optical signal elements
or up to four optical and one audible signal element.
An audible signal element can be used as top ele-
ment only.
A bayonet locking system establishes the mechanical
and electrical connection between the elements.
Connection elements with spring-cage or screw con-
nection can be used for electrical connection of the
signal tower.
Mounting elements for base or tube mounting can be
used to mount the signal tower.
Features
Siren element for 24 V DC
Alternating continuous tone
Maximum volume of 105 dB(A)
Degree of protection: IP40, when mounted
2
Table of contents
Description ..................................................................................... 1
Ordering data .................................................................................. 2
Technical data ................................................................................. 2
Example of a signal tower .................................................................... 4
Assembly notes for a signal tower ............................................................ 4
Assembling the individual elements ........................................................... 4
Example for signal tower dimensions ......................................................... 5
2 Ordering data
Description Type Order No. Pcs. / Pkt.
Siren element, alternating, 24 V DC, max. 105 dB(A),
black PSD-S AE SC1-2 105DB 2700139 1
3 Technical data
Dimensions (in mm)
Ø70
79
General data
Diameter 70.00 mm
Height 79.00 mm
Material Polycarbonate PC
Color black
Weight 106 g
Ambient temperature (operation) -20 °C ... 50 °C
PSD-S AE SC1-2 105DB
7943 00 PHOENIX CONTACT
3
General data
Degree of protection IP40, when mounted
Mounting position Any
Electrical data
Input voltage 24 V DC
Inrush current Max. 500 mA
Current consumption 100 mA
Audible signal type Continuous tone, alternating
Tone frequency approx. 2.5 kHz / 3.5 kHz
Volume 105 dB(A)
Service life, electrical min. 5,000 h
Operating time 100 %
Approvals / conformities
Conformance with EMC directive 2004/108/EC
For the latest approvals, please visit http://www.phoenixcontact.net/catalog.
PSD-S AE SC1-2 105DB
7943 00 PHOENIX CONTACT
H \\V \
4
4 Example of a signal tower
1
2
3
4
Figure 1 Example of a signal tower
Key:
1 Audible signal element
2 Optical signal element
3 Connection element
4 Assembly element
5 Assembly notes for a signal
tower
You may use up to five signal elements in a sig-
nal tower.
Use only one audible element in a signal tower
and position this element on top.
When closing the bayonet locking system, observe
the markings (see "Assembling the individual ele-
ments").
6 Assembling the individual ele-
ments
The assembly of an audible and an optical signal ele-
ment is identical. The figure illustrates the assembly of
two audible elements.
1 2 3
ON
1 2 3
ON
1 2 3
ON
1 2 3
ON
1 2 3
ON
1 2 3
ON
Figure 2 Assembling the individual elements
"Select the elements for your application.
"Connect the elements to be assembled so that
the markings are aligned.
"Turn the upper element in the direction of the ar-
row.
PSD-S AE SC1-2 105DB
7943 00 PHOENIX CONTACT
(—177 \KHHH‘HHHH a;
5
7 Example for signal tower dimen-
sions
The following figure shows the dimensions of a typical
signal tower.
56
112
86
4x56(=224)
408
Ø70
Figure 3 Dimensions of a signal tower (example)
PSD-S AE SC1-2 105DB
7943 00 PHOENIX CONTACT GmbH & Co. KG · 32823 Blomberg · Germany · Phone: +49-(0) 5235-3-00
PHOENIX CONTACT · P.O.Box 4100 · Harrisburg · PA 17111-0100 · USA · Phone: +717-944-130
http://www.phoenixcontact.com

Products related to this Datasheet

ACOUSTIC ELEMENT BUZZER 12-30V
ACOUSTIC ELEMENT SIREN
ACOUSTIC ELEMENT SIREN
ACOUSTIC ELEMENT SIREN
ACOUSTIC ELEMENT VOICE OUTPUT
ACOUSTIC ELEMENT SIREN