SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 1Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
50 A VRPower® Integrated Power Stage
DESCRIPTION
The SiC631 is integrated power stage solutions optimized
for synchronous buck applications to offer high current, high
efficiency, and high power density performance. Packaged
in Vishay’s proprietary
5 mm x 5 mm
MLP package, SiC631
enables voltage regulator designs to deliver up to 50 A
continuous current per phase.
The internal power MOSFETs utilizes Vishay’s
state-of-the-art Gen IV TrenchFET technology that delivers
industry benchmark performance to significantly reduce
switching and conduction losses.
The SiC631 incorporates an advanced MOSFET gate driver
IC that features high current driving capability, adaptive
dead-time control, an integrated bootstrap Schottky diode,
and zero current detection to improve light load efficiency.
The driver is also compatible with a wide range of PWM
controllers, supports tri-state PWM, and 5 V PWM logic.
A user selectable diode emulation mode (ZCD_EN#) is
included to improve the light load performance. The device
also supports PS4 mode to reduce power consumption
when system operates in standby state.
FEATURES
• Thermally enhanced PowerPAK® MLP55-31L
package
• Vishay’s Gen IV MOSFET technology and a
low-side MOSFET with integrated Schottky
diode
• Delivers in excess of 50 A continuous current, 55 A at
10 ms peak current
• High efficiency performance
• High frequency operation up to 2 MHz
• Power MOSFETs optimized for 19 V input stage
• 5 V PWM logic with tri-state and hold-off
• Supports PS4 mode light load requirement for IMVP8 with
low shutdown supply current (5 V, 3 μA)
• Under voltage lockout for VCIN
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Multi-phase VRDs for computing, graphics card and
memory
• Intel IMVP-8 VRPower delivery
- VCORE, VGRAPHICS, VSYSTEM AGENT Skylake, Kabylake
platforms
- VCCGI for Apollo Lake platforms
• Up to 24 V rail input DC/DC VR modules
TYPICAL APPLICATION DIAGRAM
Fig. 1 - SiC631 Typical Application Diagram
PWM
controller
Gate
driver
5V VIN
VOUT
VCIN
ZCD_EN#
PWM
VDRV
VIN
BOOT
VSWH
PGND
GL
CGND
PHASE

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 2Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PINOUT CONFIGURATION
Fig. 2 - SiC631 Pin Configuration
PIN CONFIGURATION
PIN NUMBER NAME FUNCTION
1 PWM PWM input logic
2 ZCD_EN#
The ZCD_EN# pin enables or disables diode emulation. When ZCD_EN# is LOW, diode emulation is
allowed. When ZCD_EN# is HIGH, continuous conduction mode is forced.
ZCD_EN# can also be put in a high impedance mode by floating the pin. If both ZCD_EN# and PWM
are floating, the device shuts down and consumes typically 3 μA (9 μA max.) current.
3V
CIN Supply voltage for internal logic circuitry
5 BOOT High-side driver bootstrap voltage
4, 6, 30, 31 N.C.
Pin 4 can be either left floating or connected to CGND. Internally it is either
connected to GND or not internally connected depending on manufacturing
location.
Factory code “G” on line 3, pin 4 = CGND
Factory code “T” on line 3, pin 4 = not internally connected
7 PHASE Return path of high-side gate driver
8 to 11, 34 VIN Power stage input voltage. Drain of high-side MOSFET
12 to 15, 28, 35 PGND Power ground
16 to 26 VSWH Phase node of the power stage
27, 33 GL Low-side MOSFET gate signal
29 VDRV Supply voltage for internal gate driver
32 CGND Signal ground
ORDERING INFORMATION
PART NUMBER PACKAGE MARKING CODE OPTION
SiC631CD-T1-GE3 PowerPAK MLP55-31L SiC631 5 V PWM optimized
SiC631DB Reference board
P
GND
N.C.
BOOT
PHASE
V
IN
P
GND
P
GND
P
GND
P
GND
V
IN
V
IN
V
IN
N.C.
GL
V
DRV
N.C.
N.C.
PWM
ZCD_EN#
V
CIN
PGND
VIN
CGND
GL
Top view Bottom view
P
GND
N.C.
BOOT
PHASE
V
IN
P
GND
P
GND
P
GND
P
GND
V
IN
V
IN
V
IN
N.C.
GL
V
DRV
N.C.
N.C.
PWM
ZCD_EN#
V
CIN
35
P
GND
34
V
IN
32
C
GND
GL
2
1
4
3
6
5
8
7
2425262728293031
1514131211109
2
1
4
3
6
5
8
7
15 14 13 12 11 10 9
24 25 26 27 28 29 30 31
V
SWH
23
V
SWH
V
SWH
V
SWH
V
SWH
V
SWH
V
SWH
33
GL
V
SWH
22
V
SWH
21
V
SWH
20
V
SWH
19
V
SWH
18
V
SWH
17
V
SWH
16
23 V
SWH
22 V
SWH
21 V
SWH
20 V
SWH
19 V
SWH
16 V
SWH
18 V
SWH
17 V
SWH
G Y W W
P/N
LL
T Y W W
P/N
LL

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 3Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PART MARKING INFORMATION
Notes
• Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings
only, and functional operation of the device at these or any other conditions beyond those indicated in the operational sections of the
specifications is not implied. Exposure to absolute maximum rating conditions for extended periods may affect device reliability
(1) The specification values indicated “AC” is VSWH to PGND -8 V (< 20 ns, 10 μJ), min. and 35 V (< 50 ns), max.
(2) The specification value indicates “AC voltage” is VBOOT to PGND, 40 V (< 50 ns) max.
(3) The specification value indicates “AC voltage” is VBOOT to VPHASE, 8 V (< 50 ns) max.
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL PARAMETER CONDITIONS LIMIT UNIT
Input Voltage VIN -0.3 to +28
V
Control Logic Supply Voltage VCIN -0.3 to +7
Drive Supply Voltage VDRV -0.3 to +7
Switch Node (DC voltage) VSWH
-0.3 to +28
Switch Node (AC voltage) (1) -7 to +35
BOOT Voltage (DC voltage) VBOOT
33
BOOT Voltage (AC voltage) (2) 40
BOOT to PHASE (DC voltage) VBOOT-PHASE
-0.3 to +7
BOOT to PHASE (AC voltage) (3) -0.3 to +8
All Lo g i c I n p u ts an d O u t p uts
(PWM, ZCD_EN#) -0.3 to VCIN +0.3
Max. Operating Junction Temperature TJ150
°CAmbient Temperature TA-40 to +125
Storage Temperature Tstg -65 to +150
Electrostatic Discharge Protection Human body model, JESD22-A114 2000 V
Charged device model, JESD22-C101 1000
RECOMMENDED OPERATING RANGE
ELECTRICAL PARAMETER MINIMUM TYPICAL MAXIMUM UNIT
Input Voltage (VIN)4.5-24
V
Drive Supply Voltage (VDRV) 4.555.5
Control Logic Supply Voltage (VCIN) 4.555.5
BOOT to PHASE (VBOOT-PHASE, DC voltage) 4 4.5 5.5
Thermal Resistance from Junction to Ambient - 10.6 - °C/W
Thermal Resistance from Junction to Case - 1.6 -
= Pin 1 Indicator
P/N = Part Number Code
= Siliconix Logo
= ESD Symbol
F = Assembly Factory Code
Y = Year Code
WW = Week Code
LL = Lot Code
F Y W W
P/N
LL

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 4Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Typical limits are established by characterization and are not production tested
(2) Guaranteed by design
ELECTRICAL SPECIFICATIONS
(ZCD_EN# = 5 V, VIN = 12 V, VDRV and VCIN = 5 V, TA = 25 °C, unless otherwise stated)
PARAMETER SYMBOL TEST CONDITION
LIMITS UNIT
MIN. TYP. MAX.
POWER SUPPLY
Control Logic Supply Current IVCIN
VPWM = FLOAT - 80 -
μAVPWM = FLOAT, VZCD_EN# = 0 V - 120 -
fS = 300 kHz, D = 0.1 - 300 -
Drive Supply Current IVDRV
fS = 300 kHz, D = 0.1 - 10 20 mA
fS = 1 MHz, D = 0.1 - 30 -
PS4 Mode Supply Current IVCIN + IVDRV VPWM = VZCD_EN# = FLOAT,
TA = -10 °C to +100 °C -39μA
BOOTSTRAP SUPPLY
Bootstrap Diode Forward Voltage VFIF = 2 mA - - 0.65 V
PWM CONTROL INPUT
Rising Threshold VTH_PWM_R 3.6 3.9 4.2
V
Falling Threshold VTH_PWM_F 0.72 1 1.3
Tri-state Voltage VTRI VPWM = FLOAT - 2.5 -
Tri-state Rising Threshold VTRI_TH_R 1.11.351.6
Tri-state Falling Threshold VTRI_TH_F 3.4 3.7 4
Tri-state Rising Threshold
Hysteresis VHYS_TRI_R - 325 -
mV
Tri-state Falling Threshold
Hysteresis VHYS_TRI_F - 250 -
PWM Input Current IPWM
VPWM = 5 V - - 350 μA
VPWM = 0 V - - -350
ZCD_EN# CONTROL INPUT
Rising Threshold VTH_ZCD_EN#_R 3.3 3.6 3.9
V
Falling Threshold VTH_ZCD_EN#_F 1.1 1.4 1.7
Tri-state Voltage VTRI_ZCD_EN# VZCD_EN# = FLOAT - 2.5 -
Tri-state Rising Threshold VTRI_ZCD_EN#_R 1.5 1.8 2.1
Tri-state Falling Threshold VTRI_ZCD_EN#_F 2.93.153.4
Tri-state Rising Threshold
Hysteresis VHYS_TRI_ZCD#_R - 375 -
mV
Tri-state Falling Threshold
Hysteresis VHYS_TRI_ZCD#_F - 450 -
ZCD_EN# Input Current IZCD_EN#
VZCD_EN# = 5 V - - 100 μA
VZCD_EN# = 0 V - - -100
PS4 Exit Latency tPS4EXIT --5μs
TIMING SPECIFICATIONS
Tri-State to GH/GL Rising
Propagation Delay tPD_TRI_R
No load, see fig. 4
-20-
ns
Tri-state Hold-Off Time tTSHO - 150 -
GH - Turn Off Propagation Delay tPD_OFF_GH -20-
GH - Turn On Propagation Delay
(Dead time rising) tPD_ON_GH -15-
GL - Turn Off Propagation Delay tPD_OFF_GL -20-
GL - Turn On Propagation Delay
(Dead time falling) tPD_ON_GL -20-
PWM Minimum On-Time tPWM_ON_MIN. 30 - -
PROTECTION
Under Voltage Lockout VUVLO
VCIN rising, on threshold - 3.4 3.9 V
VCIN falling, off threshold 2.4 2.9 -
Under Voltage Lockout Hysteresis VUVLO_HYST - 500 - mV

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 5Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DETAILED OPERATIONAL DESCRIPTION
PWM Input with Tri-state Function
The PWM input receives the PWM control signal from the VR
controller IC. The PWM input is designed to be compatible
with standard controllers using two state logic (H and L) and
advanced controllers that incorporate tri-state logic (H, L
and tri-state) on the PWM output. For two state logic, the
PWM input operates as follows. When PWM is driven above
VPWM_TH_R the low-side is turned ON and the high-side is
turned ON. When PWM input is driven below VPWM_TH_F the
high-side is turned OFF and the low-side is turned ON. For
tri-state logic, the PWM input operates as previously stated
for driving the MOSFETs when PWM is logic high and logic
low. However, there is an third state that is entered as the
PWM output of tri-state compatible controller enters its high
impedance state during shut-down. The high impedance
state of the controller’s PWM output allows the SiC631 to
pull the PWM input into the tri-state region (see definition of
PWM logic and tri-state, fig. 4). If the PWM input stays in this
region for the tri-state hold-off period, tTSHO, both high-side
and low-side MOSFETs are turned OFF. The function allows
the VR phase to be disabled without negative output voltage
swing caused by inductor ringing and saves a Schottky
diode clamp. The PWM and tri-state regions are separated
by hysteresis to prevent false triggering. The SiC631
incorporates PWM voltage thresholds that are compatible
with 5 V.
Diode Emulation Mode and PS4 Mode (ZCD_EN#)
The ZCD_EN# pin enables or disables diode emulation
mode. When ZCD_EN# is driven below VTH_ZCD_EN#_F, diode
emulation is allowed. When ZCD_EN# is driven above
VTH_ZCD_EN#_R, continuous conduction mode is forced.
Diode emulation mode allows for higher converter efficiency
under light load situations. With diode emulation active, the
SiC631 will detect the zero current crossing of the output
inductor and turn off the low-side MOSFET. This ensures
that discontinuous conduction mode (DCM) is achieved.
Diode emulation is asynchronous to the PWM signal,
therefore, the SiC631 will respond to the ZCD_EN# input
immediately after it changes state.
The ZCD_EN# pin can be floated resulting in a high
impedance state. High impedance on the input of ZCD_EN#
combined with a tri-stated PWM output will shut down the
SiC631, reducing current consumption to typically 5 μA.
This is an important feature in achieving the low standby
current requirements required in the PS4 state in ultrabooks
and notebooks.
Voltage Input (VIN)
This is the power input to the drain of the high-side power
MOSFET. This pin is connected to the high power
intermediate BUS rail.
Switch Node (VSWH and PHASE)
The switch node, VSWH, is the circuit power stage output.
This is the output applied to the power inductor and output
filter to deliver the output for the buck converter. The PHASE
pin is internally connected to the switch node VSWH. This pin
is to be used exclusively as the return pin for the BOOT
capacitor.
Ground Connections (CGND and PGND)
PGND (power ground) should be externally connected
to CGND (control signal ground). The layout of the printed
circuit board should be such that the inductance separating
CGND and PGND is minimized. Transient differences due to
inductance effects between these two pins should not
exceed 0.5 V
Control and Drive Supply Voltage Input (VDRV, VCIN)
VCIN is the bias supply for the gate drive control IC. VDRV is
the bias supply for the gate drivers. It is recommended to
separate these pins through a resistor. This creates a low
pass filtering effect to avoid coupling of high frequency gate
drive noise into the IC.
Bootstrap Circuit (BOOT)
The internal bootstrap diode and an external bootstrap
capacitor form a charge pump that supplies voltage to the
BOOT pin. An integrated bootstrap diode is incorporated so
that only an external capacitor is necessary to complete the
bootstrap circuit. Connect a boot strap capacitor with one
leg tied to BOOT pin and the other tied to PHASE pin.
Shoot-Through Protection and Adaptive Dead Time
The SiC631 has an internal adaptive logic to avoid shoot
through and optimize dead time. The shoot through
protection ensures that both high-side and low-side
MOSFETs are not turned ON at the same time. The adaptive
dead time control operates as follows. The high-side and
low-side gate voltages are monitored to prevent the one
turning ON from tuning ON until the other's gate voltage is
sufficiently low (< 1 V). Built in delays also ensure that one
power MOS is completely OFF, before the other can be
turned ON. This feature helps to adjust dead time as gate
transitions change with respect to output current and
temperature.
Under Voltage Lockout (UVLO)
During the start up cycle, the UVLO disables the gate
drive holding high-side and low-side MOSFET gates low
until the supply voltage rail has reached a point at which
the logic circuitry can be safely activated. The SiC631 also
incorporates logic to clamp the gate drive signals to zero
when the UVLO falling edge triggers the shutdown of the
device.

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 6Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL BLOCK DIAGRAM
Fig. 3 - SiC631 Functional Block Diagram
DEVICE TRUTH TABLE
ZCD_EN# PWM GH GL
Tri-state X L L
LLL
H, IL > 0 A
L, IL < 0 A
LHHL
L Tri-state L L
HLLH
HHHL
H Tri-state L L
ZCD_EN#
VSWH
GL
+
-
GL
+
-
UVLO
V
CIN
PWM logic
control &
state
machine
Anti-cross
conduction
control
logic
BOOT V
IN
PWM
C
GND
V
CIN
P
GND
PHASE
V
DRV
V
DRV

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 7Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PWM TIMING DIAGRAM
Fig. 4 - Definition of PWM Logic and Tri-state
ZCD_EN# - PS4 EXIT TIMING
Fig. 5 - ZCD_EN# - PS4 Exit Timing
VTH_PWM_R
VTH_PWM_F
VTH_TRI_R
VTH_TRI_F
PWM
GH
GL
tPD_OFF_GLtTSHO
tPD_ON_GHtPD_OFF _GH
tPD_ON_GL
tTSHO
tPD_TRI_R
tPD_TRI_R
PWM
V
SWH
ZCD_EN#
t
PS4EXIT
5
V
5
V
2.5 V

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 8Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL CHARACTERISTICS
Test condition: VIN = 13 V (unless otherwise stated), VDRV = VCIN = 5 V, ZCD_EN# = 5 V, VOUT = 1 V, LOUT = 250 nH (DCR = 0.32 m), TA = 25 °C,
natural convection cooling (All power loss and normalized power loss curves show SiC631 losses only unless otherwise stated)
Fig. 6 - Efficiency vs. Output Current (VIN = 12.6 V)
Fig. 7 - Power Loss vs. Switching Frequency (VIN = 12.6 V)
Fig. 8 - Efficiency vs. Output Current (VIN = 9 V)
Fig. 9 - Safe Operating Area (VIN = 12.6 V)
Fig. 10 - Power Loss vs. Output Current (VIN = 12.6 V)
Fig. 11 - Efficiency vs. Output Current (VIN = 19 V)
62
66
70
74
78
82
86
90
94
0 5 10 15 20 25 30 35 40 45 50
Efficiency (%)
Output Current, IOUT (A)
Complete converter efficiency
PIN = [(VIN x IIN) + 5 V x (IVDRV + IVCIN)]
POUT = VOUT x IOUT, measured at output capacitor
1 MHz
750 kHz
500 kHz
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
200 300 400 500 600 700 800 900 1000 1100
Power Loss, PL(W)
Switching Frequency, fS (kHz)
IOUT = 25 A
62
66
70
74
78
82
86
90
94
98
0 5 10 15 20 25 30 35 40 45 50
Efficiency (%)
Output Current, IOUT (A)
Complete converter efficiency
PIN = [(VIN x IIN) + 5 V x (IVDRV + IVCIN)]
POUT = VOUT x IOUT, measured at output capacitor
1 MHz
750 kHz
500 kHz
15
20
25
30
35
40
45
50
55
60
0 153045607590105120135150
Output Current, IOUT (A)
PCB Temperature, TPCB (°C)
1 MHz
500 kHz
0.0
2.0
4.0
6.0
8.0
10.0
12.0
14.0
16.0
0 5 10 15 20 25 30 35 40 45 50
Power Loss, PL(W)
Output Current, IOUT (A)
750 kHz
1MHz
500 kHz
62
66
70
74
78
82
86
90
94
0 5 10 15 20 25 30 35 40 45 50
Efficiency (%)
Output Current, IOUT (A)
Complete converter efficiency
PIN = [(VIN x IIN) + 5 V x (IVDRV + IVCIN)]
POUT = VOUT x IOUT, measured at output capacitor
1 MHz
500 kHz
750 kHz

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 9Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL CHARACTERISTICS
Test condition: VIN = 13 V (unless otherwise stated), VDRV = VCIN = 5 V, ZCD_EN# = 5 V, VOUT = 1 V, LOUT = 250 nH (DCR = 0.32 m), TA = 25 °C,
natural convection cooling (All power loss and normalized power loss curves show SiC631 losses only unless otherwise stated)
Fig. 12 - UVLO Threshold vs. Temperature
Fig. 13 - PWM Threshold vs. Temperature
Fig. 14 - PS4 Exit Latency vs. Temperature
Fig. 15 - BOOT Diode Forward Voltage vs. Temperature
Fig. 16 - ZCD_EN# Threshold vs. Temperature
Fig. 17 - PS4 Mode Current vs. Temperature
2.6
2.8
3.0
3.2
3.4
3.6
3.8
4.0
4.2
-60 -40 -20 0 20 40 60 80 100 120 140
Control Logic Supply Voltage, VCIN (V)
Temperature (°C)
VUVLO_FALLING
VUVLO_RISING
0.0
0.6
1.2
1.8
2.4
3.0
3.6
4.2
4.8
-60 -40 -20 0 20 40 60 80 100 120 140
PWM Threshold Voltage, VPWM (V)
Temperature (°C)
VTRI_TH_R
VTRI_TH_F
VTRI
VTH_PWM_R
VTH_PWM_F
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
-60 -40 -20 0 20 40 60 80 100 120 140
Normalized PS4 Exit Latency, tPS4EXIT
Temperature (°C)
0.40
0.45
0.50
0.55
0.60
0.65
0.70
0.75
0.80
-60 -40 -20 0 20 40 60 80 100 120 140
BOOT Diode Forward Voltage, VF(V)
Temperature (°C)
IF= 2 mA
0.0
0.6
1.2
1.8
2.4
3.0
3.6
4.2
4.8
-60 -40 -20 0 20 40 60 80 100 120 140
ZCD_EN# Threshold Voltage, VZCD_EN# (V)
Temperature (°C)
VTRI_ZCD_EN#_R
VTRI_ZCD_EN#_F
VTH_ZCD_EN#_R
VTH_ZCD_EN#_F
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
-60 -40 -20 0 20 40 60 80 100 120 140
PS4 Mode Current, IVDRV & IVCIN (uA)
Temperature (°C)
VPWM = VZCD_EN # =FLOAT

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 10 Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PCB LAYOUT RECOMMENDATIONS
Step 1: VIN/GND Planes and Decoupling
1. Layout VIN and PGND planes as shown above
2. Ceramic capacitors should be placed directly between
VIN and PGND, and close to the device for best
decoupling effect
3. Different values / packages of ceramic capacitors should
be used to cover entire decoupling spectrum e.g. 1210,
0805, 0603 and 0402
4. Smaller capacitance values, closer to device VIN pin(s),
- results in better high frequency noise absorbing
Step 2: VSWH Plane
1. Connect output inductor to DrMOS with large plane to
lower resistance
2. If a snubber network is required, place the components
as shown above, the network can be placed at bottom
Step 3: VCIN/VDRV Input Filter
1. The VCIN/VDRV input filter ceramic capacitors should be
placed close to IC. It is recommended to connect two
caps separately.
2. VCIN capacitor should be placed between pin 3 (VCIN)
and pin 4 (CGND of driver IC) to achieve best noise
filtering.
3. VDRV capacitor should be placed between pin 28 (PGND
of driver IC) and pin 29 (VDRV) to provide maximum
instantaneous driver current for low-side MOSFET
during switching cycle
4. It is recommended to use a large plane analog ground,
CGND, plane to reduce parasitic inductance.
Step 4: BOOT Resistor and Capacitor Placement
1. The components should be placed close to IC, directly
between PHASE (pin 7) and BOOT (pin 5).
2. To reduce parasitic inductance, chip size 0402 can be
used.
VIN
VSWH
PGND
VIN plane
PGND plane
PGND Plane
VSWH
Snubber
VSWH
PGND plane
C
GND
CVCIN
CVDRV
P
G
N
D
Cboot
Rboot

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 11 Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Step 5: Signal Routing
1. Route the PWM / ZCD_EN# signal traces out of the top
left corner, next to DrMOS pin 1.
2. PWM is an important signal, both signal and return
traces should not cross any power nodes on any layer.
3. It is best to “shield” traces form power switching nodes,
e.g. VSWH, to improve signal integrity.
4. GL (pin 27) has been connected with GL pad internally
and does not need to connect externally.
Step 6: Adding Thermal Relief Vias
1. Thermal relief vias can be added on the VIN and PGND
pads to utilize inner layers for high-current and thermal
dissipation.
2. To achieve better thermal performance, additional vias
can be added to VIN and PGND planes.
3. VSWH pad is a noise source and not recommended to put
vias on this plane.
4. 8 mil vias for pads and 10 mils vias for planes are the
optimal via sizes. Vias on pads may drain solder during
assembly and cause assembly issue. Please consult
with the assembly house for guideline.
Step 7: Ground Connection
1. It is recommended to make a single connection between
CGND and PGND, this connection can be done on top layer.
2. It is recommended to make the entire first inner layer (next to
top layer) a ground plane and separate it into CGND and PGND
plane.
3. These ground planes provide shielding between noise
sources on top layer and signal traces on bottom layer.
PGND
CGND
CGND
VIN plane
PGND
plane
VSWH
PGND
VIN
CGND
V
SWH
PGND
CGND

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 12 Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Multi-Phases VRPower PCB Layout
The following is an example of 6 phase layout. As can be seen, all the VRPower stages are lined in X-direction compactly with
decoupling capacitors next to them. The inductors are placed as close as possible to the SiC631 to minimize the PCB copper
loss. Vias are applied on all PADs (VIN, PGND, CGND) of the SiC631 to ensure that both electrical and thermal performance are
optimized. Large copper planes are used for all high current loops, such as VIN, VSWH, VOUT and PGND. These copper planes are
duplicated in other layers to minimize the inductance and resistance. All the control signals are routed from the SiC631 to a
controller placed to the north of the power stage through inner layers to avoid the overlap of high current loops. This achieves
a compact design with the output from the inductors feeding a load located to the south of the design as shown in the figure.
Fig. 18 - Multi - Phase VRPower Layout Top View
Fig. 19 - Multi - Phase VRPower Layout Bottom View
VOUT
PGND
VIN
VIN
PGND
VOUT

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 13 Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RECOMMENDED LAND PATTERN POWERPAK MLP55-31L
Land pattern for MLP55-31LPackage outline top view, transparent
All dimensions in millimeters
1.75
0.1
0.4
0.75
24
1
0.3
0.3
0.5
1.15
1.13
31
1.35
5
0.57
2.02
23
16
0.75
15
0.5
0.18
0.35
0.35
0.65
0.5
9
0.35
0.3
1
5
0.35
0.15
1.42
0.33
0.07
0.42.08
0.55
1.2
2.15
3.05
0.3
0.33
0.75
1.6
3.5
0.3
0.65
0.58 0.5
8
(D2-4)
3.4
(D2-1)
1.03
(D2-5)
1.05 24
31
(K2) 0.22
(K1) 0.67
(D3) 0.3
(D2-2)
1.03
(D2-3)
1.92
915
16
23
8
1
24
31
915
16
23
8
1
(L)
0.4
(L)
0.4
(E2-2)
1.32
0.5 (e)
(E2-3)
1.98
(E3)
0.45
(E2-1)
4.2
(b)
0.25
33
33
32
35

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 14 Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DRAWING MLP55-31L
DIM.
MILLIMETERS INCHES
MIN. NOM. MAX. MIN. NOM. MAX.
A (8) 0.70 0.75 0.80 0.027 0.029 0.031
A1 0.00 - 0.05 0.000 - 0.002
A2 0.20 ref. 0.008 ref.
b (4) 0.20 0.25 0.30 0.008 0.010 0.012
D 5.00 BSC 0.196 BSC
e 0.50 BSC 0.019 BSC
E 5.00 BSC 0.196 BSC
L 0.35 0.40 0.45 0.013 0.015 0.017
N (3) 32 32
Nd (3) 88
Ne (3) 88
D2-1 0.98 1.03 1.08 0.039 0.041 0.043
D2-2 0.98 1.03 1.08 0.039 0.041 0.043
D2-3 1.87 1.92 1.97 0.074 0.076 0.078
D2-4 0.30 BSC 0.012 BSC
D2-5 1.00 1.05 1.10 0.039 0.041 0.043
E2-1 1.27 1.32 1.37 0.050 0.052 0.054
E2-2 1.93 1.98 2.03 0.076 0.078 0.080
E2-3 3.75 3.80 3.82 0.148 0.150 0.152
E2-4 0.45 BSC 0.018 BSC
K1 0.67 BSC 0.026 BSC
K2 0.22 BSC 0.008 BSC
K3 1.25 BSC 0.049 BSC
by marking
E
Pin 1 dot
Top view
D
MLP55-31L
(5 mm x 5 mm)
E2- 1
(Nd-1) x e
ref.
Bottom viewSide view
e
D2-3 D2-2
E2- 2
A0.1 CA
2x
0.1 C B
2x
0.08 C
C
A
A2
A1
B
(Nd-1) x e
ref.
K7
56
D2- 1
E2- 3
4
0.1 MCAB
D2-4
E2-4
1
9
8
1
16
23
31
24
15 9
8
K8
b
L
K3
K10
K1
K2
K4
K5
K6
K9
D2-5
K11
K12

SiC631
www.vishay.com Vishay Siliconix
S17-1583-Rev. D, 16-Oct-17 15 Document Number: 67104
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Vishay Siliconix maintains worldwide manufacturing capability. Products may be manufactured at one of several qualified locations. Reliability data for Silicon
Technology and Package Reliability represent a composite of all qualified locations. For related documents such as package / tape drawings, part marking, and
reliability data, see www.vishay.com/ppg?67104
K4 0.05 BSC 0.002 BSC
K5 0.38 BSC 0.015 BSC
K6 0.12 BSC 0.005 BSC
K7 0.40 BSC 0.016 BSC
K8 0.40 BSC 0.016 BSC
K9 0.40 BSC 0.016 BSC
K10 0.85 BSC 0.033 BSC
K11 0.40 BSC 0.016 BSC
K12 0.40 BSC 0.016 BSC
DIM.
MILLIMETERS INCHES
MIN. NOM. MAX. MIN. NOM. MAX.

Package Information
www.vishay.com Vishay Siliconix
Revision: 24-Oct-16 1Document Number: 64909
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PowerPAK® MLP55-31L Case Outline
DIM.
MILLIMETERS INCHES
MIN. NOM. MAX. MIN. NOM. MAX.
A (8) 0.70 0.75 0.80 0.027 0.029 0.031
A1 0.00 - 0.05 0.000 - 0.002
A2 0.20 ref. 0.008 ref.
b (4) 0.20 0.25 0.30 0.008 0.010 0.012
D 4.90 5.00 5.10 0.193 0.196 0.200
e 0.50 BSC 0.019 BSC
E 4.90 5.00 5.10 0.193 0.196 0.200
L 0.35 0.40 0.45 0.013 0.015 0.017
N (3) 32 32
Nd (3) 88
Ne (3) 88
D2-1 0.98 1.03 1.08 0.039 0.041 0.043
D2-2 0.98 1.03 1.08 0.039 0.041 0.043
D2-3 1.87 1.92 1.97 0.074 0.076 0.078
D2-4 0.30 BSC 0.012 BSC
D2-5 1.00 1.05 1.10 0.039 0.041 0.043
E2-1 1.27 1.32 1.37 0.050 0.052 0.054
E2-2 1.93 1.98 2.03 0.076 0.078 0.080
E2-3 3.75 3.80 3.82 0.148 0.150 0.152
E2-4 0.45 BSC 0.018 BSC
F1 0.20 BSC 0.008 BSC
F2 0.20 BSC 0.008 BSC
K1 0.67 BSC 0.026 BSC
K2 0.22 BSC 0.008 BSC
K3 1.25 BSC 0.049 BSC
K4 0.05 BSC 0.002 BSC
K5 0.38 BSC 0.015 BSC
K6 0.12 BSC 0.005 BSC
by marking
E
Pin 1 dot
Top view
D
MLP55-31L
(5 mm x 5 mm)
E2- 1
(Nd-1) x e
ref.
Bottom view
Side view
e
D2- 3 D2- 2
E2- 2
A0.10 C A
2 x
0.10 C B
2 x
0.08 C
C
A
A2
A1
B
(Nd-1) xe
ref.
K7
56
D2- 1
E2- 3
4
0.10 m C A B
D2-4
E2-4
K8
b
L
K3
K10
K1
K2
K4
K5
K6
K9
D2-5
K11
K12
F1
F2
1
9
8
1
16
23
31
24
15 9
8

Package Information
www.vishay.com Vishay Siliconix
Revision: 24-Oct-16 2Document Number: 64909
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
1. Use millimeters as the primary measurement
2. Dimensioning and tolerances conform to ASME Y14.5M. - 1994
3. N is the number of terminals,
Nd is the number of terminals in X-direction, and
Ne is the number of terminals in Y-direction
4. Dimension b applies to plated terminal and is measured between 0.20 mm and 0.25 mm from terminal tip
5. The pin #1 identifier must be existed on the top surface of the package by using indentation mark or other feature of package body
6. Exact shape and size of this feature is optional
7. Package warpage max. 0.08 mm
8. Applied only for terminals
K7 0.40 BSC 0.016 BSC
K8 0.40 BSC 0.016 BSC
K9 0.40 BSC 0.016 BSC
K10 0.85 BSC 0.033 BSC
K11 0.40 BSC 0.016 BSC
K12 0.40 BSC 0.016 BSC
ECN: T16-0644-Rev. E, 24-Oct-16
DWG: 6025
DIM.
MILLIMETERS INCHES
MIN. NOM. MAX. MIN. NOM. MAX.

PAD Pattern
www.vishay.com Vishay Siliconix
Revision: 24-Jul-17 1Document Number: 66944
For technical questions, contact: powerictechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Recommended Land Pattern
PowerPAK® MLP55-31L for SiC620, SiC620A
Land pattern for MLP55-31L
Top side transparent view
(not bottom view)
All dimensions in millimeters
1.75
0.75
24
1
0.3
0.3
0.5
1.15
1.13
31
1.35
5
0.57
2.02
23
16
0.75
15
0.5
0.18
0.35
0.35
0.65
0.5
9
0.35
0.3
1
5
0.35
0.15
1.42
0.33
0.07
0.42.08
2.15
3.05
0.3
0.33
0.75
1.6
0.85
3.5
0.3
0.65
0.58 0.5
8
(D2-4)
3.4
(D2-1)
1.03
(D2-5)
1.05 24
31
(K2) 0.22
(K1) 0.67
(D3) 0.3
(D2-2)
1.03
(D2-3)
1.92
915
16
23
8
1
24
31
915
16
23
8
1
(L)
0.4
(L)
0.4
(E2-2)
1.32
0.5 (e)
(E2-3)
1.98
(E3)
0.45
(E2-1)
4.2
(b)
0.25
33
33
32
35 Land pattern for MLP55-31L
Component for MLP55-31L

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
IC CTLR STAGE 50A 5V PWM PPAK ML
IC CTLR STAGE 50A 5V PWM PPAK ML
IC CTLR STAGE 50A 5V PWM PPAK ML