LTP Series Part Number System Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
L TP C T A A 20 MB S I T X 01
Temperature Range
Temperature Probe
L
-40 °C to 150 °C [-40 °F to 302 °F]
A NTC-1000 at 25 °C (3947 Beta 0 °C/100 °C)
F NTC-2057 at 25 °C (3520 Beta 0 °C/100 °C)
G NTC-2252 at 25 °C (3947 Beta 0 °C/100 °C)
H NTC-2795 at 25 °C (4073 Beta 0 °C/100 °C)
For example, LTPCTAA20MBSITX01 defines an LTP Series Low Temperature Passive Probe, -40 °C to 150 °C [-40 °F to 302 °F]
temperature range, configurable construction type, NTC Thermistor outptut, NTC-1000 at 25 °C (3947 Beta 0 °C/100 °C) thermistor
curve, ±0.8 °C, 25 °C to 100 °C accuracy, 20 mm probe tip length, M10 X 1,25 mechanical connector thread size, 19 mm mechanical
connector hex size, integral connector electrical interface, Deutsch DT04-2P electrical connector type.
C Configurable
Construction Type
T Thermistor, NTC
Output
Thermistor Curve
A ±0.8 °C, 25 °C to 100 °C
Accuracy
20 20 ±1,0 mm
25 25 ±1,0 mm
30 30 ±1,0 mm
35 35 ±1,0 mm
40 40 ±1,0 mm
45 45 ±1,0 mm
50 50 ±1,0 mm
I Integral connector
Electrical Interface
B
D
E
M
S
T
Electrical Connector Type
MB
MD
MF
MH
MI2
UE2
GB
S 19 mm A/F
B 22 mm A/F
Mechanical Connector Hex Size
Probe Tip Length
Pigtail Length
Mechanical Connector Thread Size
2
Probe tip length Hex size
Electrical
Interface/Electrical
Connector Type
Mechanical
connector
thread size
Probe Mechanical
Connector
TP
9,5 mm
[0.37 in]
4,0 mm
[0.16 in]
36 mm
[1.42 in]
X Integral connector
Designation
1
01 Standard
Notes:
1 Standard configurations shown, customization available upon request.
2 MI and UE Mechanical Connectors available only with Mechanical Connector Hex Size B (22 mm A/F).
Low Temperature Passive Probes
LTP Series
Product Nomenclature
009092-5-EN IL50
March 2016
Copyright © 2016 Honeywell International Inc. All Rights Reserved.
Bosch Kompact 1.1a Series (2-way, 1928404226)
Delphi Metri-Pack 150 Series (12191170)
Amp Seal 16 (767428-1)
AMP Minitimer (2 position, 106462-1)
AMP Superseal 1.5 Series 2P (282104-1)
Deutsch DT04-2P (2 position)
M10 X 1,25
M12 X 1,5
M14 X 1,5
M16 X 1,5
M18 X 1,5
3/4 -16 UNF (SAE 8)
G 1/4

Products related to this Datasheet

TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE