LTP Series Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF Datasheet
Sensing and Productivity Solutions
Datasheet
Low Temperature Passive Probes
LTP Series
DESCRIPTION
Honeywell’s Low Temperature Passive Probes, LTP Series,
are a modular range of temperature sensors designed for
potential use in transportation applications. The LTP Series
feature a durable, closed-tip design that maximizes reliability
in harsh applications. The sensor’s thermistor sensing element
effectively senses liquids and gases because of its enhanced
sensitivity, accuracy and reliability. Easy-to-install threaded
mounting provides reliable operation in harsh environments.
Numerous options—from mechanical and electrical interface—
simplify installation, allow customers to meet their specific
application needs, and facilitate backwards-compatibility with
most existing applications.
VALUE TO CUSTOMERS
The LTP Series are designed to meet the customer’s need for
sensors that are configurable, backwards-compatible, durable,
and that reduce total cost of ownership. Their flexible design
provides over 2,200 standard configurations with an enhanced
response time over a wide operating temperature range.
DIFFERENTIATION
• Seven probe lengths, four NTC thermistor sensor curves, 12
thread options ranging from M10 to M18, 3/4 UNF, and
G 1/4, and two hex options
• Zero NRE (non-recurring engineering) costs for configurations
• Reduces cost of ownership due to BOM (bill of materials),
engineering, testing, NRE and tooling
• Reduces design costs due to plug-and-play options,
backwards integration, flexible offering, customization and
non-standard offering
FEATURES
• Temperature range: -40 °C to 150 °C [-40 °F to 302 °F]
• Response time [T63.2% of 25 °C to 85 °C step]: stirred silicon
oil <15 s; stirred water <15 s; air flow 10 m/s <20 s
• Accuracy:
- -40 °C to 25 °C [-40 °F to 77 °F]: ±2.5 °C
- 25 °C to 100 °C [77 °F to 212 °F]: ±0.8 °C
- 100 °C to 125 °C [212 °F to 257 °F]: ±2.0 °C
- 125 °C to 150 °C [257 °F to 302 °F]: ±3.5 °C
• Electrical interface: Bosch Kompakt, Delphi Metri-Pack 150
Series, AMP Seal 16, AMP Minitimer, AMP Superseal 1.5
Series 2P, and Deutsch DT04-2P
• Probe length options: 20 mm to 50 mm (other lengths
available upon request)
• Mechanical fastening options: M10 to M18, 3/4 UNF, and
G 1/4 (other threads available on request)
• Retainer ring with hex: provides complete location for socket
wrench in axial and radial directions, enabling the operator
to first locate the sensor inside the socket to freely and more
easily install the sensor
• Insulation resistance between I/O pin and the sensor’s
housing: >10 MOhm at 250 Vdc, 25 °C [77 °F]
• Ingress protection: IP67
• Vibration: 30 g sine wave,10 Hz to 2000 Hz
• Mechanical shock: 50 g
• Service pressure: 10 bar
• Burst pressure: 40 bar
• Wire harness (with or without a connector) or other sensing
elements (PTC or RTD) available upon request
POTENTIAL TRANSPORTATION APPLICATIONS
• Ambient air temperature sensor
• Automatic transmission system
• Engine air inlet system
• Engine cooling system
• Engine lubrication system
• Fuel system
• Haldex coupling system
• Hydraulic pump systems
PORTFOLIO
The LTP Series joins the R300, 500, ES110, ES120, and 6655
Series that offer a variety of housing materials and styles,
terminations and R-T curves, depending on the customers’
application needs.
32309592
Issue E
Bosch Kompact
Delphi Metri-Pack 150 Series
AMP Seal 16
AMP Minitimer
AMP Superseal 1.5 Series 2P
Deutsch DT04-2P

2Sensing and Productivity Solutions
Low Temperature Passive Probes, LTP Series
Table 1. Operating and Environmental Specifications
Characteristic Condition PParameter
Sensing element —NTC thermistor
Sensed media capability —engine coolant, engine oil, fuel, air, hydraulic oil,
water
Response time (T63.2%) —less than 15 s in stirred silicon oil
temperature step 25 °C to 85 °C [77 °F to 185 °F]
Current —10 mA max. (self heating)
Insulation resistance —>10 MOhm at 250 Vdc, 25 °C [77 °F]
Accuracy — ±0.8 °C, 25 °C to 100 °C ( See Table 3.)
Operating temperature
range
• continuous 500 hr at 150 °C
• 500 thermal shocks from -40 °C to 150 °C
• 100 thermal cycles from -40 °C to 150 °C
-40 °C to 150 °C [-40 °F to 302 °F]
Storage temperature range — -40 °C to 150 °C [-40 °F to 302 °F]
Vibration —30 g sine, 10 Hz to 2000 Hz
Operating pressure —10 bar max.
Burst pressure —40 bar max.
Compliance — RoHS, REACH
Table 2. Mechanical Specifications
Characteristic Parameter
Storage temperature range -40 °C to 150 °C [-40 °F to 302 °F]
Probe tip static side load 80 N
Electrical connector type:
Bosch Kompakt 1.1a Series (2-way, 1928404226)
Delphi Metri-Pack 150 Series (12191170)
AMP Seal 16 (767428-1)
AMP Minitimer (2 Position, 106462-1)
AMP Superseal 1.5 Series 2P (282104-1)
Deutsch DT04-2P (2 position)
Material
tin-plated brass
tin-plated brass
gold-plated brass
tin-plated brass
tin-plated brass
gold-plated brass
IP Rating
IP67, IP69K
IP67
IP67
IP64
IP67
IP67
Mating Connector
Bosch Kompakt (1928403874)
Delphi Metri-Pack (12162193)
AMP Seal 16 (776427-1)
Junior Power Timer (282189-1)
AMP Superseal (282080-1)
Deutsch DT06-2S
Mechanical connector thread size:
M10 X 1,25
M12 X 1,5
M14 X 1,5
M16 X 1,5
M18 X 1,5
3/4-16-2A UNF (SAE 8)
G 1/4
Standard
ISO 261
ISO 261
ISO 261
ISO 261
ISO 261
ISO J1926-3
ISO 228-2
Torque
8 ±1 N m
15 ±1 N m
15 ±1 N m
20 ±1 N m
20 ±1 N m
20 ±1 N m
15 ±1 N m

3
Sensing and Productivity Solutions
Low Temperature Passive Probes, LTP Series
Table 3. Resistance vs Temperature Curve and Sensor Accuracy
Thermistor Curve Temperature
(°C)
Resistance (Ohm) Temperature
Tolerance
(°C)
Minimum Nominal Maximum
NTC-1000 at 25 °C
(3947 Beta 0 °C/100 °C)
-40 28141.68 3 34 87. 40 38833.11 ±2.5
25 964.88 1000.0 1035.12 ±0.8
100 6 7.6 3 69.24 70.86 ±0.8
150 17.75 19.31 20.87 ±3.5
NTC-2057 at 25 °C
(3520 Beta 0 °C/100 °C)
-40 41061.23 48032,75 55004.26 ±2.5
25 1993.09 2 0 57. 0 0 2120.91 ±0.8
100 183.7 187. 53 191.37 ±0.8
150 52.59 56.57 60.55 ±3.5
NTC-2252 at 25 °C
(3947 Beta 0 °C/100 °C)
-40 63419.83 75491.04 87562.26 ±2.5
25 2172.92 2252.00 2331.08 ±0.8
100 149.32 152.90 156.47 ±0.8
150 36.89 41.70 46.51 ±3.5
NTC-2795 at 25 °C
(4073 Beta 0 °C/100 °C)
-40 85718.02 102530.35 119342.6 8 ±2.5
25 2694.40 2795.00 2895.6 ±0.8
100 173.36 17 7.6 2 181.88 ±0.8
150 43.07 46.95 50.83 ±3.5
Figure 1. Schematic
Sensor Typical voltages:
Power supply: Up = +5 +0.1 Vdc (Depends on application system.)
Typical resistance:
Pull-up: Rp = precision resistor (+0.1% typical)
Up = 5 V
Rp
Notes:
1. Maximum current through the circuit: 10 mA
2. Self heating error needs to be considered and is addtional to
sensor basic accuracy

4Sensing and Productivity Solutions
Low Temperature Passive Probes, LTP Series
Figure 2. Nomenclature and Order Guide
1
L TP C T A A 20 MB S I T X 01
Temperature Range
Temperature Probe
L
-40 °C to 150 °C [-40 °F to 302 °F]
A NTC-1000 at 25 °C (3947 Beta 0 °C/100 °C)
F NTC-2057 at 25 °C (3520 Beta 0 °C/100 °C)
G NTC-2252 at 25 °C (3947 Beta 0 °C/100 °C)
H NTC-2795 at 25 °C (4073 Beta 0 °C/100 °C)
For example, LTPCTAA20MBSITX01 defines an LTP Series Low Temperature Passive Probe, -40 °C to 150 °C [-40 °F to 302 °F]
temperature range, configurable construction type, NTC Thermistor outptut, NTC-1000 at 25 °C (3947 Beta 0 °C/100 °C) thermistor
curve, ±0.8 °C, 25 °C to 100 °C accuracy, 20 mm probe tip length, M10 X 1,25 mechanical connector thread size, 19 mm mechanical
connector hex size, integral connector electrical interface, Deutsch DT04-2P electrical connector type.
C Configurable
Construction Type
T Thermistor, NTC
Output
Thermistor Curve
A ±0.8 °C, 25 °C to 100 °C
Accuracy
20 20 ±1,0 mm
25 25 ±1,0 mm
30 30 ±1,0 mm
35 35 ±1,0 mm
40 40 ±1,0 mm
45 45 ±1,0 mm
50 50 ±1,0 mm
I Integral connector
Electrical Interface
B
D
E
M
S
T
Electrical Connector Type
MB
MD
MF
MH
MI2
UE2
GB
S 19 mm A/F
B 22 mm A/F
Mechanical Connector Hex Size
Probe Tip Length
Pigtail Length
Mechanical Connector Thread Size2
Probe tip length Hex size
Electrical
Interface/Electrical
Connector Type
Mechanical
connector
thread size
Probe Mechanical
Connector
TP
9,5 mm
[0.37 in]
4,0 mm
[0.16 in]
36 mm
[1.42 in]
X Integral connector
Designation1
01 Standard
Notes:
1 Standard configurations shown, customization available upon request.
2 MI and UE Mechanical Connectors available only with Mechanical Connector Hex Size B (22 mm A/F).
Low Temperature Passive Probes
LTP Series
Product Nomenclature
009092-5-EN IL50
March 2016
Copyright © 2016 Honeywell International Inc. All Rights Reserved.
Bosch Kompact 1.1a Series (2-way, 1928404226)
Delphi Metri-Pack 150 Series (12191170)
Amp Seal 16 (767428-1)
AMP Minitimer (2 position, 106462-1)
AMP Superseal 1.5 Series 2P (282104-1)
Deutsch DT04-2P (2 position)
M10 X 1,25
M12 X 1,5
M14 X 1,5
M16 X 1,5
M18 X 1,5
3/4 -16 UNF (SAE 8)
G 1/4

5
Sensing and Productivity Solutions
Low Temperature Passive Probes, LTP Series
Figure 3. 19 mm Hex Mechanical Connector and Corresponding Installation Port Dimensions (For reference only: mm.)
19 mm Hex Mechanical Connector Corresponding Installation Port
Per BS-ISO-6149-1:2006 for metric threads
Per J1926-1 for UNF threads
Per BS-ISO-1179-1:2013
17,0 ±0,3
W
G
19,0 ±0,5
21,5 ±0,3
W
G
19,0 ±0,5
17,0 ±0,3
W
G
19,0 ±0,5
L5
L7
L6
D4
D3
90.00°
Datum and pitch diameter Thread B
0.1 B
ø6,00
L3
0.2 A
L2
L3
L1
Thread Datum at pitch diameter
A
ø
D1 øD2
0.1
ø6,00
45° ±5°
Z°
R 0,40 Max. R 0,1 to 0,2
Thread D1
(mm)
D2
(mm)
L1
(mm)
L2
(mm)
L3
(mm)
L4
(mm)
Z
(mm)
M10 X 1,25 20 11,1 (+0,1, - 0) 1,6 11,5 1,5 10 12
M12 X 1,5 23 13,8 (+0,1, - 0) 2,4 14 1,5 11,5 15
M14 X 1,5 25 15,8 (+0,1, - 0) 2,4 14 1,5 11,5 15
M16 X 1,5 28 17,8 (+0,1, - 0) 2,4 15,5 1,5 13 15
M18 X 1,5 30 19,8 (+0,1, - 0) 2,4 17 2,0 14,5 15
3/4-16-2A
UNF (SAE 8) 30 20,6 (+0,13, -0) 2,5 17, 5 2,5 14,3 15
Thread D3
(mm)
D4
(mm)
L5
(mm)
L6
(mm)
L7
(mm)
G 1/4 20 13,2 (+0,2, -0) 1,5 12,5 15,5
Thread G
(mm)
W
(mm)
M10 X 1,25 8,4 ±0,2 2,0 ±0,2
M12 X 1,5 9,7 ±0,2 3,0 ±0,2
M14 X 1,5 11,7 ±0,2 3,0 ±0,2
Thread G
(mm)
W
(mm)
M16 X 1,5 13,7 ±0,2 3,0 ±0,3
Thread G
(mm)
W
(mm)
G 1/4 11,2 ±0,2 3,2 ±0,3

6Sensing and Productivity Solutions
Low Temperature Passive Probes, LTP Series
Figure 4. 22 mm Hex Mechanical Connector and Corresponding Installation Port Dimensions (For reference only: mm.)
22 mm Hex Mechanical Connector Corresponding Installation Port
Per BS-ISO-6149-1:2006 for metric threads
Per J1926-1 for UNF threads
Per BS-ISO-1179-1:2013
22,0 ±0,5
W
17,0 ±0,3
G
22,0 ±0,5
W
G 25,0 ±0,3
25,0 ±0,3
W
G
22,0 ±0,5
W
G
22,0 ±0,5
ø17,0 ±0,3
L5
L7
L6
D4
D3
90.00°
Datum and pitch diameter Thread B
0.1 B
ø6,00
L3
0.2 A
L2 L3
L1
Thread
Datum at pitch diameter
A
øD1 øD2
0.1
ø6,00
45° ±5°
Z°
R 0,40 Max. R 0,1 to 0,2
Thread D3
(mm)
D4
(mm)
L5
(mm)
L6
(mm)
L7
(mm)
G 1/4 20 13,2 (+0,2, -0) 1,5 12,5 15,5
Thread G
(mm)
W
(mm)
M10 X 1,25 8,4 ±0,2 2,0 ±0,2
M12 X 1,5 9,7 ±0,2 3,0 ±0,2
M14 X 1,5 11,7 ±0,2 3,0 ±0,2
Thread G
(mm)
W
(mm)
M16 X 1,5 13,7 ±0,2 3,0 ±0,2
M18 X 1,5 15,7 ±0,2 3,0 ±0,2
Thread G
(mm)
W
(mm)
3 / 4 -1 6- 2A UN F
(SAE 8) 16,76 ±0,1 2,4 ±0,3
Thread G
(mm)
W
(mm)
G 1/4 11,2 ±0,2 3,2 ±0,3
Thread D1
(mm)
D2
(mm)
L1
(mm)
L2
(mm)
L3
(mm)
L4
(mm)
Z
(mm)
M10 X 1,25 20 11,1 (+ 0,1, - 0) 1,6 11,5 1,5 10 12
M12 X 1,5 23 13,8 (+0,1, - 0) 2,4 14 1,5 11,5 15
M14 X 1,5 25 15,8 (+0,1, - 0) 2,4 14 1,5 11,5 15
M16 X 1,5 28 17,8 (+0,1, - 0) 2,4 15,5 1,5 13 15
M18 X 1,5 30 19,8 (+0,1, - 0) 2,4 17 2,0 14,5 15
3/4-16-2A
UNF (SAE 8) 30 20,6 (+0,13, -0) 2,5 17, 5 2,5 14,3 15

7
Sensing and Productivity Solutions
Low Temperature Passive Probes, LTP Series
Figure 5. Electrical Connector Type Dimensions (For reference only: mm.)
B: Bosch Kompact
D: Delphi Metri-Pack 150 Series
E: Amp Seal 16
M: Amp Minitimer
S: Amp Super Seal 1.5 Series
T: Deutsch DT04-2P
39 ±2
32 ±2
28 ±2
36 ±2
35 ±2
35,70 ±2

Find out more
Honeywell serves its customers through
a worldwide network of sales offices,
representatives and distributors.
For application assistance, current
specifications, pricing or name of the
nearest Authorized Distributor, contact
your local sales office.
To learn more about Honeywell Sensing
and Productivity Solutions’ products, call
+1-815-235-6847 or 1-800-537-6945,
visit sensing.honeywell.com, or e-mail
inquiries to info.sc@honeywell.com
Sensing and Productivity Solutions
Honeywell
1985 Douglas Drive North
Golden Valley, MN 55422
honeywell.com
Warranty/Remedy
Honeywell warrants goods of its manufacture as being free
of defective materials and faulty workmanship. Honeywell’s
standard product warranty applies unless agreed to
otherwise by Honeywell in writing; please refer to your order
acknowledgement or consult your local sales office for specific
warranty details. If warranted goods are returned to Honeywell
during the period of coverage, Honeywell will repair or replace,
at its option, without charge those items it finds defective.
The foregoing is buyer’s sole remedy and is in lieu of all
other warranties, expressed or implied, including those of
merchantability and fitness for a particular purpose. In no
event shall Honeywell be liable for consequential, special, or
indirect damages.
While we provide application assistance personally, through our
literature and the Honeywell web site, it is up to the customer to
determine the suitability of the product in the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this printing.
However, we assume no responsibility for its use.
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the product
could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
WARNING
MISUSE OF DOCUMENTATION
• The information presented in this datasheet is for reference
only. Do not use this document as a product installation
guide.
• Complete installation, operation, and maintenance
information is provided in the instructions supplied with
each product.
Failure to comply with these instructions could result in
death or serious injury.
32309592-E-EN IL50
March 2016
© 2016 Honeywell International Inc. All rights reserved.
ADDITIONAL INFORMATION
The following associated literature is available on the Honeywell
web site at sensing.honeywell.com:
• Product Range Guide
• Product Line Guide
• Product Installation Instructions
• Technical Information: Detailed resistance vs temperature
curves
Products related to this Datasheet
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE
TEMP PROBE