EE16 Transformers, Prelim Datasheet by Pulse Electronics Power

View All Related Products | Download PDF Datasheet
(19 Pulse Electronics ‘3 e ‘3 e ‘3 ‘3 9 UL] m FLvaAcK mNsFoRMER TU mm FLVEACK YRANSFORMER 7 4 MM m eraAcK IMMSFDRMER U [ml 1 FLVBACK TRANSFORMER 5 H 44 E—a g_o U U —m FLvaAcK rRANsFoRMER
PRELIMINARY
USA 858 674 8100 • Germany 49 7032 7806 0 • Singapore 65 6287 8998 • Shanghai 86 21 32181071 • China 86 755 33966678 • Taiwan 886 3 4643715
www.pulseelectronics.com 1 PRELIMINARY P680.C (3/11)
Pulse Jack
E l e c t r o n i c s
HIGH FREQUENCY
WIRE WOUND
TRANSFORMERS
EE16 Platforms - THT Vertical
AC/DC and DC/DC Switching Transformers
Reinforced Insulation
3000Vrms Hi-pot
Power Range: Up to 60W
Height: 18.0mm Max
Footprint: 18.2mm x 16.0mm Max
Topology: Flyback
Electrical Specifications @ 25°C — Operating Temperature -40°C to 130°C
100-400Vdc
60kHz
15V / 0.01A
8.5
1.23
1.0 12V / 0.7A
7
5
10
9
1
4
0.5
12V
300kHz 12V / 2A1.0
49
6
100V-400V
85kHz
16V / .05mA
22
5
1.0 3.3V / 4.1A
74
15
9
10
PA1931NL
Pri. Inductance (7-5) 3200.0µH ±10%
Lk. Inductance (7-5) with (1-4) shorted 56µH MAX
DCR
(7-5) 6400m MAX
(4-1) 20m MAX
(10-9) 360m MAX
Hi-Pot Pri-Sec 3000 Vrms
K1 Factor 14692.4
PA2115NL
Pri. Inductance
(2-1)
1000µH ±15%
Lk. Inductance
(2-1) with (3,4,5,6,9,10) shorted
40µH MAX
DCR
(2-1)
3220m MAX
(3-4) 210m MAX
(5-6)
70m MAX
(10-9)
80m MAX
Hi-Pot
Pri-Sec
3000 Vrms
K1 Factor
5611.7
PA2517NL
Pri. Inductance
(7-5)
1200.0µH ±10%
Lk. Inductance
(7-5) with (1,4,9,10) shorted
30µH MAX
DCR
(7-5)
4950m MAX
(4-1)
57.5m MAX
(10-9)
915m MAX
Hi-Pot
Pri-Sec
3000 Vrms
K1 Factor
5509.6
PA2531NL
Pri. Inductance
(1-4)
4.5µH ±12%
Lk. Inductance
(1-4) with (9-6) shorted
0.21µH MAX
DCR
(1-4)
142m MAX
(9-6)
73m MAX
Pri-Sec
4000 Vrms
71.0
PA2621NL
Pri. Inductance
(5-7)
1000µH ±10%
Lk. Inductance
(5-7) with (4,3,2,1) shorted
17µH MAX
DCR
(5-7)
2430m MAX
(4-3) 260m MAX
(2-1)
82m MAX
(9-10)
89m MAX
Hi-Pot
Pri-Sec
4000 Vrms
K1 Factor
6313.1
2
1
3
4
10
9
5
6
85-265Vac
100kHz
15V / .06A
18 1.4 5V / 0.07A
3.3V / 0.2A4 1.0
5
7
9
10
4
3
2
1
100-430V
40-130kHz
12V / 0.01A
4.0 2.5 12V / 0.25A
5V / 0.2A
2.5 1.0
@ Pulse Electronics 0—‘ gig C: Q < dm="" flyback="" transformer="" 0—5="">
PRELIMINARY
USA 858 674 8100 • Germany 49 7032 7806 0 • Singapore 65 6287 8998 • Shanghai 86 21 32181071 • China 86 755 33966678 • Taiwan 886 3 4643715
www.pulseelectronics.com 2 PRELIMINARY P680.C (3/11)
Pulse Jack
E l e c t r o n i c s
HIGH FREQUENCY
WIRE WOUND
TRANSFORMERS
EE16 Platforms - THT Vertical
Electrical Specifications @ 25°C — Operating Temperature -40°C to 130°C
1
2
4
7
8
5
6
85-265VAC
60kHz
4.0 12.0VDC, 0.3A
(TWO
SECONDARY
WINDING)
5VDC, 0.6A
2.5
PA2655NL
Pri. Inductance (1-4) 3100 µH ±10%
Lk. Inductance (1-4) (8,7,6,5) 62µH MAX
DCR
(1-4) 4200m MAX
(5-6) 64m MAX
(7-8) 105m MAX
Hi-Pot Pri-Sec 3000 Vrms
K1 Factor 9687.0
1. The temperature of the component (ambient plus temperature rise) must
be within the stated operating temperature range.
2. The above transformers and inductors have been tested and approved
by Pulse’s power IC partners and are sited in the appropriate datasheet
or evaluation board documentation at these companies. To determine
which IC and IC partners are matched with the above Pulse part num-
bers please consult the IC Cross Reference on the Pulse website.
3. For flyback topology applications, it is necessary to ensure that the trans-
former will not saturate in the application. The peak flux density (Bpk)
should remain below 2700Gauss. To calculate the peak flux density use
the following formula:
Bpk (Gauss) = K1_Factor * Ipk(A)
4. In high volt-µsec applications, it is important to calculate the core loss of
the transformer. Approximate transformer core loss can be calculated as:
CoreLoss (W) = 3.6E-14 * (Freq_kHz)1.63 * (DB_Gauss)2.63
where DB can be calculated as:
For Flyback Topology: DB = K1_Factor * D(A)
For Forward Topology: DB = K1_Factor * Volt-µsec
5. The NLsuffix indicates an RoHS-compliant part number. Non-NL suf-
fixed parts are not necessarily RoHS compliant, but are electrically and
mechanically equivalent to NL versions. If a part number does not have
the NLsuffix, but an RoHS compliant version is required, please con-
tact Pulse for availability.
NOTES:
(continued)
(19 Pulse Electronics This .s a Prehmmary' prudulrl dam shee| Prodms menhoned on (his da|a sheet are m deve‘opmenl and m me was 5 av bemg quahfled These roduds are not my
Pulse Jack
E l e c t r o n i c s
HIGH FREQUENCY
WIRE WOUND
TRANSFORMERS
EE16 Platforms - THT Vertical
PRELIMINARY
18.20 MAX
DATE CODE ORIGIN
PULSE PAXXXNL
16.00 MAX
4.00 +1.00
–0.50
18.00 MAX
3.50X3=10.50
2.70X5=13.5
12.20
1
510
4Ø0.60
Mechanical
www.pulseelectronics.com 3 PRELIMINARY P680.C (3/11)
This is a “Preliminary” product data sheet. Products mentioned on this data sheet are in development and in the process of being qualified. These products are not fully
released nor are they in production. Features, specifications and performance of products offered are subject to change without notice. Other brand and product names
mentioned herein may be products and/or registered trademarks of their respective owners. For current information on this product, please contact the Pulse office
nearest you and ask for the “Power Applications Engineer.” Pulse and the Squarewave logo are trademarks of Pulse Electronics, Inc., registered in the U.S. and other
countries.
© Copyright, 2011. Pulse Electronics, Inc. All rights reserved.
For More Information:
Pulse North America
Headquarters
12220 World Trade Dr.
San Diego, CA 92128
U.S.A.
TEL: 858 674 8100
FAX: 858 674 8262
Pulse South Asia
150 Kampong Ampat
#07-01/02
KA Centre
Singapore 368324
TEL: 65 6287 8998
FAX: 65 6280 0080
Pulse North Asia
No. 26
Kao Ching Rd.
Yang Mei Chen
Taoyuan Hsien
Taiwan, R. O. C.
32667
TEL: 886 3 4643715
FAX: 886 3 4641911
Pulse China
Headquarters
B402, Shenzhen Academy of
Aerospace Technology Bldg.
10th Kejinan Rd.
High-Tech Zone
Nanshan District
Shenzen, PR China 518057
TEL: 86 755 33966678
FAX: 86 755 33966700
Pulse North China
Room 1503
XinYin Building
No. 888 YiShan Rd.
Shanghai 200233
China
TEL: 86 21 32181071
FAX: 86 21 32181396
Pulse European
Headquarters
Einsteinstrasse 1
D-71083 Herrenberg
Germany
TEL: 49 7032 7806 0
FAX: 49 7032 7806 12

Products related to this Datasheet

PULSE XFMR 4.5UH
PULSE XFMR 1.2MH