SMV2025 Series Datasheet by Skyworks Solutions Inc.

View All Related Products | Download PDF Datasheet
o@ SKYWORKS“ ‘ ”44”;
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201431E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • August 7, 2015 1
DATA SHEET
SMV2025 Series: Surface Mount, Silicon Hyperabrupt Tuning
Varactor Diodes
Applications
Wide bandwidth and low phase noise VCOs
Wide range, voltage-tuned phase shifters and filters
Miniature RF and microwave tuners
Features
Low series resistance and leakage current for low phase noise
VCOs
High capacitance ratio: CT (2 V)/CT (10 V) = 2.2 minimum
Broad 18 V tuning range
Competitive cross to Toshiba 1SV280 varactor diode
SC-79 and ultra-small SOD-882 packages
(MSL1, 260 C per JEDEC J-STD-020)
Skyworks Green
TM
products are compliant with
all applicable legislation and are halogen-free.
For additional information, refer to Skyworks
Definition of Green
TM
, document number
SQ04–0074.
Description
The SMV2025 series are silicon surface mount, hyperabrupt
tuning varactor diodes, excellent for use as high-Q tuning
elements in an RF voltage controlled oscillator (VCO), voltage-
controlled phase shifter, or tunable bandpass filter.
The minimum capacitance ratio from 2 V to 10 V is 2.2 makes the
SMV2025 series suitable for wide bandwidth VCOs and wide
phase range phase shifters.
The SMV2025 is manufactured in a surface mount, industry-
standard SC-79 package and an ultra-small SOD-882 package
that offer very low parasitic inductance and capacitance.
Table 1 describes the packages and markings of the SMV2025
series diodes.
Table 1. Packaging and Marking
Single Single
SC-79
Green
SOD-882
Green
SMV2025-079LF
Marking: Cathode and AY
SMV2025-040LF
Marking: DK1
LS = 0.70 nH LS = 0.45 nH
The Pb-free symbol or “LF” in the part number denotes a lead-free, RoHS-
compliant package unless otherwise noted as Green™. Tin/lead (Sn/Pb)
packaging is not recommended for new designs.
DATA SHEET • SMV2025 SERIES: SURFACE MOUNT HYPERABRUPT TUNING VARACTOR DIODES
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
2 August 7, 2015 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201431E
Electrical and Mechanical Specifications
The absolute maximum ratings for the SMV2025 series are
provided in Table 2. Electrical specifications are provided in
Table 3. Table 4 summarizes the typical capacitance for reverse
voltages between 0 and 20 V.
Typical performance characteristics are illustrated in Figures 1
and 2.
The SPICE model for the SMV2025 series of varactor diodes is
shown in Figure 3 and the associated model parameters are
provided in Table 5.
Package Dimensions
Package dimensions for the SMV2025 series are provided in
Figure 4 (SC-79) and Figure 6 (SOD-882). Tape and reel
dimensions are provided in Figure 5 (SC-79) and Figure 7
(SOD-882). For the PCB layout footprint, refer to the Skyworks
Application Note, Suggested PCB Land Pattern Designs for
Leaded and Leadless Packages, and Detailed Surface Mount
Guidelines for Leadless Packages, document number 200123.
Package and Handling Information
Instructions on the shipping container label regarding exposure
to moisture after the container seal is broken must be followed.
Otherwise, problems related to moisture absorption may occur
when the part is subjected to high temperature during solder
assembly.
The SMV2025 series are rated to Moisture Sensitivity Level 1
(MSL1) at 260 C. They can be used for lead or lead-free
soldering. For additional information, refer to the Skyworks
Application Note, Solder Reflow Information, document number
200164.
Care must be taken when attaching this product, whether it is
done manually or in a production solder reflow environment.
Production quantities of this product are shipped in a standard
tape and reel format.
Table 2. SMV2025 Series Absolute Maximum Ratings (Note 1)
Parameter Symbol Minimum Maximum Units
Forward current IF 100 mA
Reverse voltage VR 20 V
Dissipated power @ 25 °C PD 250 mW
Storage temperature TSTG –55 +200 C
Junction temperature TJ –55 +175 C
Solder interface temperature TS –40 +85 C
Electrostatic discharge:
Human Body Model (HBM), Class 2
ESD
4000 V
Not e 1: Exposure to maximum rating conditions for extended periods may reduce device reliability. There is no damage to device with only one parameter set at the limit and all other
parameters set at or below their nominal value. Exceeding any of the limits listed here may result in permanent damage to the device.
CAUTION: Although this device is designed to be as robust as possible, electrostatic dscharge (ESD) can damage this device. This device
must be protected at all times from ESD. Static charges may easily produce potentials of several kilovolts on the human body
or equipment, which can discharge without detection. Industry-standard ESD precautions should be used at all times.
DATA SHEET • SMV2025 SERIES: SURFACE MOUNT HYPERABRUPT TUNING VARACTOR DIODES
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201431E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • August 7, 2015 3
Table 3. SMV2025 Series Electrical Specifications (Note 1)
(TS = +25 C, Characteristic Impedance [ZO] = 50 Ω, Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typical Max Units
Reverse current IR VR = 19 V 20 nA
Capacitance CT f = 1 MHz:
V
R = 2 V
V
R = 10 V
V
R = 18 V
4.20
1.60
1.00
5.10
2.00
1.25
pF
pF
pF
Capacitance ratio CTR CT @ 2 V/CT @ 10 V 2.2
Series resistance RS f = 470 MHz, VR = 1 V 0.8 Ω
Breakdown voltage VBR IR = 10 μA 20 V
Note 1: Performance is guaranteed only under the conditions listed in this table.
Table 4. Reverse Voltage vs Typical Capacitance
VR (V) CT (pF)
0 8.81
0.5 6.93
1.0 5.88
1.5 5.18
2.0 4.67
2.5 4.27
3.0 3.94
3.5 3.67
4.0 3.44
4.5 3.23
5.0 3.05
6.0 2.74
7.0 2.47
8.0 2.24
9.0 2.03
10.0 1.83
11.0 1.65
12.0 1.50
13.0 1.38
14.0 1.30
15.0 1.24
16.0 1.21
17.0 1.19
18.0 1.17
19.0 1.16
20.0 1.15
DATA SHEET • SMV2025 SERIES: SURFACE MOUNT HYPERABRUPT TUNING VARACTOR DIODES
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
4 August 7, 2015 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201431E
Typical Performance Characteristics
(TA = 25 °C, Unless Otherwise Noted)
Reverse Voltage (V)
Capacitance (pF)
01051520
7
8
9
10
3
4
5
6
0
1
2
Figure 1. Capacitance vs Reverse Voltage
Reverse Voltage + Contact Potential (V)
Capacitance (pF)
0.1 101 100
10
1
Figure 2. Capacitance vs Reverse Voltage
(Logarithmic Plot)
DIODE
Varactor_Diode
AREA = 1
MODEL = Diode_Model
MODE = nonlinear
IND
L
S
L = L
S
RES
R
S
R = R
S
CAP
C
P
C = C
P
PORT
P_anode
port = 1
PORT
P_Cathode
port = 2
DIODEM
Diode_Model
I
S
= 1.00e-14
R
S
= 0
N = 1
T
T
= 0
C
JO
= C
JO
M = M
V
J
= V
J
E
G
= 1.11
X
TI
= 3
K
F
=0
A
F
=1
F
C
= 0.5
B
V
= V
B
I
BV
= 1e-3
I
SR
= 0
N
R
= 2
I
KF
= 0
N
BV
= 1
I
BVL
= 0
N
BVL
= 1
T
BV1
= 0
T
NOM
= 27
F
FE
= 1
S1672
Figure 3. SPICE Model
Table 5. SPICE Model Parameters
Part Number
CJO
(pF)
VJ
(V) M
CP
(pF)
RS
(Ω)
LS
(nH)
SMV2025-079LF 8.8 1.05 0.7 0.07 0.8 0.70
SMV2025-040LF 8.8 1.05 0.7 0.07 0.8 0.45
DATA SHEET • SMV2025 SERIES: SURFACE MOUNT HYPERABRUPT TUNING VARACTOR DIODES
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201431E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • August 7, 2015 5
0.060 (1.50 mm) Min.
0.067 (1.70 mm) Max.
0.010
(0.25 mm) Min.
0.014
(0.35 mm) Max.
0.043 (1.10 mm) Min.
0.051 (1.30 mm) Max.
0.020
(0.50 mm) Min.
0.028
(0.70 mm) Max.
0.003
(0.07 mm) Min.
0.008
(0.20 mm) Max.
10° Max.
10° Max.
0.028
(0.70 mm) Min.
0.035
(0.90 mm) Max.
0.006 (0.15 mm) Min.
Polarity
Indicator Area
12
S1652
Dimensions are in inches (millimeters shown in parentheses)
Box
or
Bar
Figure 4. SMV2025-079LF Package Dimensions (SC-79)
S2929
Notes:
1. Carrier tape: black conductive polycarbonate or polystyrene.
2. Cover tape material: transparent conductive PSA.
3. Cover tape size: 5.4 mm width.
4. ESD-surface resistivity is ≤1 x 108 Ohms/square per
EIA, JEDEC TNR Specification.
4. All measurements are in millimeters.
8.00 ± 0.20
0.229 ± 0.02 (T)
3.50 ± 0.05
A
B
Ø1.50± 0.10
Ø0.50± 0.05
4.00 ± 0.10 4.00 ± 0.10 2.00 ± 0.05
0.80 ± 0.05 (Ko)
1.95 ± 0.05 (Bo)
1.40 ± 0.05
0.39 ± 0.05
0.90 ± 0.05 (Ao)
1.75 ± 0.10
2o Max
2° Max
A
B
B
A
Pin 1 Indicator
Figure 5. SMV2025-079LF Tape and Reel Dimensions (SC-79)
l l m a I‘dII
DATA SHEET • SMV2025 SERIES: SURFACE MOUNT HYPERABRUPT TUNING VARACTOR DIODES
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
6 August 7, 2015 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201431E
NOTES:
1. All measurements are in millimeters.
2. Dimensions and tolerances according to ASME Y14.5M-1994.
3. These packages are used principally for discrete devices.
4. This dimension includes stand-off height and package body thickness,
but does not include attached features, e.g., external heatsink or chip capacitors.
An integral heatslug is not considered an attached feature.
5. This dimension is primarily terminal plating, but does not include small metal protrusion.
0.05
2X
0.05
0.46 + 0.04
–0.06
0.05/0.00
Terminal 1
0.03 C
2X 0.25 ± 0.05
2X
Pin 1 Indicator
0.600
A
0.650
C
B
1.000
Seating Plane
4 2X 0.50 ± 0.05
0.10
M
A B
0.10
M
A B
0.325
5
Y1410
Figure 6. SMV2025-040LF Package Dimensions (SOD-882)
S1922
A
B
2.00 ± 0.05 1.55 ± 0.05 (D0)
0.40 ± 0.05 (D1)
Cathode
Indicator
0.20
1.15 ± 0.05 (Bo)
0.70 ± 0.05 (A0)
4.00 ± 0.10
A
BB A
2.00 ± 0.05
0.47 ± 0.05 (Ko)
1.75 ± 0.10
3.50 ± 0.05
8.00 ± 0.1
Notes:
1. Carrier tape: black conductive polycarbonate.
2. Cover tape: transparent conductive material.
3. Cover tape size: 5.4 mm width.
4. ESD surface resistivity is ≥1 x 10
4
~ ≤ 1 x 10
8
Ohms/square.
5. All dimensions are in millimeters.
Figure 7. SMV2025-040LF Tape and Reel Dimensions (SC-79)
DATA SHEET • SMV2025 SERIES: SURFACE MOUNT HYPERABRUPT TUNING VARACTOR DIODES
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201431E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • August 7, 2015 7
Ordering Information
Model Name Manufacturing Part Number
SMV2025 Series Surface Mount Hyperabrupt Tuning Varactor Diode SMV2025-079LF
SMV2025-040LF
Copyright © 2010-2012, 2014-2015 Skyworks Solutions, Inc. All Rights Reserved.
Information in this document is provided in connection with Skyworks Solutions, Inc. (“Skyworks”) products or services. These materials, including the information contained herein, are provided by
Skyworks as a service to its customers and may be used for informational purposes only by the customer. Skyworks assumes no responsibility for errors or omissions in these materials or the
information contained herein. Skyworks may change its documentation, products, services, specifications or product descriptions at any time, without notice. Skyworks makes no commitment to
update the materials or information and shall have no responsibility whatsoever for conflicts, incompatibilities, or other difficulties arising from any future changes.
No license, whether express, implied, by estoppel or otherwise, is granted to any intellectual property rights by this document. Skyworks assumes no liability for any materials, products or
information provided hereunder, including the sale, distribution, reproduction or use of Skyworks products, information or materials, except as may be provided in Skyworks Terms and Conditions
of Sale.
THE MATERIALS, PRODUCTS AND INFORMATION ARE PROVIDED “AS IS” WITHOUT WARRANTY OF ANY KIND, WHETHER EXPRESS, IMPLIED, STATUTORY, OR OTHERWISE, INCLUDING FITNESS FOR A
PARTICULAR PURPOSE OR USE, MERCHANTABILITY, PERFORMANCE, QUALITY OR NON-INFRINGEMENT OF ANY INTELLECTUAL PROPERTY RIGHT; ALL SUCH WARRANTIES ARE HEREBY EXPRESSLY
DISCLAIMED. SKYWORKS DOES NOT WARRANT THE ACCURACY OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN THESE MATERIALS. SKYWORKS
SHALL NOT BE LIABLE FOR ANY DAMAGES, INCLUDING BUT NOT LIMITED TO ANY SPECIAL, INDIRECT, INCIDENTAL, STATUTORY, OR CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION,
LOST REVENUES OR LOST PROFITS THAT MAY RESULT FROM THE USE OF THE MATERIALS OR INFORMATION, WHETHER OR NOT THE RECIPIENT OF MATERIALS HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGE.
Skyworks products are not intended for use in medical, lifesaving or life-sustaining applications, or other equipment in which the failure of the Skyworks products could lead to personal injury,
death, physical or environmental damage. Skyworks customers using or selling Skyworks products for use in such applications do so at their own risk and agree to fully indemnify Skyworks for any
damages resulting from such improper use or sale.
Customers are responsible for their products and applications using Skyworks products, which may deviate from published specifications as a result of design defects, errors, or operation of
products outside of published parameters or design specifications. Customers should include design and operating safeguards to minimize these and other risks. Skyworks assumes no liability for
applications assistance, customer product design, or damage to any equipment resulting from the use of Skyworks products outside of stated published specifications or parameters.
Skyworks and the Skyworks symbol are trademarks or registered trademarks of Skyworks Solutions, Inc., in the United States and other countries. Third-party brands and names are for
identification purposes only, and are the property of their respective owners. Additional information, including relevant terms and conditions, posted at www.skyworksinc.com, are incorporated by
reference.

Products related to this Datasheet

VARACTOR, SOD-882
DIODE VARACTOR
VARACTOR, SOD-882
DIODE VARACTOR
DIODE VARACTOR
VARACTOR, SOD-882