MPM3610A Datasheet by Monolithic Power Systems Inc.
View All Related Products | Download PDF Datasheet
MPM3610A
21V/1.2A DC/DC Module
Synchronous Step-Down Converter
with Integrated Inductor
MPM3610A Rev. 1.0 www.MonolithicPower.com 1
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
The Future of Analog IC Technology
DESCRIPTION
The MPM3610A is a synchronous rectified,
step-down module converter with built-in power
MOSFETs, inductor, and two capacitors. It
offers a very compact solution, requires only 5
external components to achieve a 1.2A
continuous output current with excellent load
and line regulation over a wide input supply
range and provides fast load transient response.
Full protection features include over-current
protection and thermal shut-down.
MPM3610A eliminates design and
manufacturing risks while dramatically
improving time-to-market.
The MPM3610A is available in a space-saving
QFN20 (3mmx5mmx1.6mm) package.
FEATURES
• 4.5V-to-21V Operating Input Range
• 1.2A Continuous Load Current
• 90m/40m Low RDS(ON) Internal Power
MOSFETs
• Integrated Inductor
• Integrated VCC and Bootstrap Capacitors
• Power Save Mode at Light Load
• Power Good Indicator
• OCP Protection and Hiccup
• Thermal Shutdown
• Output Adjustable from 0.8V
• Available in QFN20 (3x5x1.6mm) Package
• Total solution size 6.7mm x7.3mm
APPLICATIONS
• Industrial Controls
• Medical and Imaging Equipment
• Telecom and Networking Applications
• LDO Replacement
• Space and Resource-limited Applications
All MPS parts are lead-free and adhere to the RoHS directive. For MPS green
status, please visit MPS website under Products, Quality Assurance page.
“MPS” and “The Future of Analog IC Technology” are registered trademarks of
Monolithic Power Systems, Inc.
TYPICAL APPLICATION
0
10
20
30
40
50
60
70
80
90
100
0.01 0.1 1 10

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 2
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
ORDERING INFORMATION
Part Number* Package Top Marking
MPM3610AGQV QFN-20 (3mmx5mmx1.6mm) See Below
* For Tape & Reel, add suffix –Z (e.g. MPM3610AGQV–Z);
TOP MARKING
MP: MPS prefix:
Y: year code;
W: week code:
3610A: first five digits of the part number;
LLL: lot number;
M: module;

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 3
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
PACKAGE REFERENCE
ABSOLUTE MAXIMUM RATINGS (1)
VIN ................................................ -0.3V to 28V
VSW ....................................................................
-0.3V (-5V for <10ns) to 28V (30V for <10ns)
VBST ...................................................... VSW+6V
All Other Pins ............................... -0.3V to 6V (2)
Continuous Power Dissipation (TA = +25°C) (3)
............................................................ 2.7W
Junction Temperature .............................. 150°C
Lead Temperature ................................... 260°C
Storage Temperature ................. -65°C to 150°C
Recommended Operating Conditions (4)
Supply Voltage VIN .......................... 4.5V to 21V
Output Voltage VOUT ............... 0.8V to VIN*DMAX
(5)
Operating Junction Temp. (TJ). -40°C to +125°C
Thermal Resistance (6) θJA θJC
QFN-20 (3mmx5mmx1.6mm) . 46 ...... 10 ... °C/W
Notes:
1) Exceeding these ratings may damage the device.
2) About the details of EN pin’s ABS MAX rating, please refer to
page 14, Enable control section.
3) The maximum allowable power dissipation is a function of the
maximum junction temperature TJ (MAX), the junction-to-
ambient thermal resistance JA, and the ambient temperature
TA. The maximum allowable continuous power dissipation at
any ambient temperature is calculated by PD (MAX) = (TJ
(MAX)-TA)/JA. Exceeding the maximum allowable powe
r
dissipation will cause excessive die temperature, and the
regulator will go into thermal shutdown. Internal thermal
shutdown circuitry protects the device from permanen
t
damage.
4) The device is not guaranteed to function outside of its
operating conditions.
5) In practical design, the minimum VOUT is limited by minimum
on time, 50ns on time is commonly recommended fo
r
calculating to give some margin. For output voltage setting
above 5.5V, please refer to the application information on
page 17.
6) Measured on JESD51-7, 4-layer PCB.

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 4
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
ELECTRICAL CHARACTERISTICS
Vin=12V, TJ=-40°C to +125°C(7), typical value is tested at TJ=+25°C, unless otherwise noted.
Paramete
r
Symbol Condition Min Typ Max Units
Supply Current (Shutdown) Is VEN = 0V, TJ =+25°C 6.5 8 A
VEN = 0V, TJ =-40°C to +125°C 6.5 9 A
Supply Current (Quiescent) Iq VFB = 1V, TJ =+25°C 0.3 0.39 mA
VFB = 1V, TJ =-40°C to +125°C 0.3 0.44 mA
HS Switch-On Resistance HSRDS-ON V
BST-SW=5V 90 m
LS Switch-On Resistance LSRDS-ON V
CC =5V 40 m
Inductor DC Resistance LDCR 60 m
Switch Leakage SWLKG V
EN = 0V, VSW =12V 1 A
Current Limit ILIMIT Under 40% Duty Cycle 2.3 3 A
Oscillator Frequency fSW VFB=0.75V, TJ =+25°C 1600 2000 2400 kHz
VFB=0.75V, TJ =-40°C to +125°C 1500 2000 2500 kHz
Fold-Back Frequency fFB V
FB=200mV 0.3 fSW
Maximum Duty Cycle DMAX VFB=700mV, TJ =+25°C 78 83 88 %
VFB=700mV, TJ =-40°C to +125°C 77 83 89 %
Minimum On Time
(
8
)
ON_MIN 30 ns
Feedback Voltage VFB TJ =25°C 786 798 810 mV
TJ =-40°C to +125°C 782 798 814 mV
Feedback Current IFB V
FB=820mV 10 50 nA
EN Rising Threshold VEN_RISING
TJ =+25°C 1.2 1.4 1.6 V
TJ =-40°C to +125°C 1.15 1.4 1.65 V
EN Falling Threshold VEN_FALLING
TJ =+25°C 1.05 1.25 1.4 V
TJ =-40°C to +125°C 1 1.25 1.45 V
EN Input Current IEN
VEN=2V, TJ =+25°C 2 2.3 2.6 A
VEN=2V, TJ =-40°C to +125°C 1.8 2.3 2.8 A
Power Good Rising Threshold PGVTH-Hi T
J =+25°C 0.86 0.9 0.95 VFB
Power Good Falling Threshold PGVTH-LO T
J =+25°C 0.78 0.83 0.88 VFB
Power Good Rising Delay PGTD_RSING
TJ =+25°C 15 35 55 µs
TJ =-40°C to +125°C 10 35 60 µs
Power Good Falling Delay PGTD_FALLING
TJ =+25°C 40 80 125 µs
TJ =-40°C to +125°C 30 80 135 µs
Power Good Sink Current
Capability VPG Sink 1mA 0.4 V
Power Good Leakage Current IPG-LEAK V
PG=6V 1 A

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 5
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
ELECTRICAL CHARACTERISTICS(continued)
Vin=12V, TJ=-40°C to +125°C, typical value is tested at TJ=+25°C, unless otherwise noted.
Paramete
r
Symbol Condition Min Typ Max Units
VIN Under-Voltage Lockout
Threshold—Rising INUVVth TJ =+25°C 3.7 3.9 4.1 V
TJ =-40°C to +125°C 3.65 3.9 4.15 V
VIN Under-Voltage Lockout
Threshold—Hysteresis INUVHYS 600 675 750 mV
VCC Regulator VCC TJ =+25°C 4.75 4.9 5.05 V
TJ =-40°C to +125°C 4.7 4.9 5.1 V
VCC Load Regulation ICC=5mA 1.5 3 %
Soft-Start Time tSS
VOUT from 10% to 90%, TJ =+25°C 0.8 1.6 2.4 ms
VOUT from 10% to 90%, TJ =-40°C
to +125°C 0.6 1.6 2.6 ms
Thermal Shutdown (8) T
SD 150 °C
Thermal Hysteresis (8) T
SD_HYS 20 °C
Notes:
7) Not tested in production. Guaranteed by over-temperature correlation.
8) Guaranteed by Characterization.

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 6
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
TYPICAL CHARACTERISTICS
VIN = 12V, VOUT = 3.3V, TA = 25°C, unless otherwise noted.
30
40
50
60
70
80
90
100
0.01 0.1 1 10 0.01 0.1 1 10
-0.15
-0.2
-0.1
-0.05
0
0.05
0.1
0.15
0.2
0.01 0.1 1 10
30
40
50
60
70
80
90
100
0.01 0.1 1 10
30
40
50
60
70
80
90
100
0.01 0.1 1 10
30
40
50
60
70
80
90
100
0.01 0.1 1 10
0.01 0.1 1 10
-0.15
-0.2
-0.1
-0.05
0
0.05
0.1
0.15
0.2
0.01 0.1 1 10
-0.15
-0.2
-0.1
-0.05
0
0.05
0.1
0.15
0.2
0.01 0.1 1 10
-0.15
-0.2
-0.1
-0.05
0
0.05
0.1
0.15
0.2
30
20
10
0
40
50
60
70
80
90
100

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 7
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
TYPICAL CHARACTERISTICS (continued)
VIN = 12V, VOUT = 3.3V, TA = 25°C, unless otherwise noted.
0
I
OUT
I
OUT
I
OUT
0
1
2
3
4
5
0
0
-0.1
0.1
0.2
0.3
-0.2
-0.3
510
15 20 3025 20 40 60 80 100 0
5
10
15
20
25
30
35
40
45
0 0.5 1 1.5
0
2
4
6
8
10
12
14
16
18
20
0 0.5 1 1.5
-60
-40
-20
0
20
40
60
1,000 10,000 100,000 1,000,000
-180
-120
-60
0
60
120
180
10
12
14
16
18
20
22
0.8 1.3 1.8 2.3 2.8 3.3 3.8 4.3 4.8 5.3
0.01 0.1 1 10
-0.15
-0.2
-0.1
-0.05
0.05
0
0.1
0.15
0.2
30
40
50
60
70
80
90
100
0.01 0.1 1 10 0.01 0.1 1 10
-0.15
-0.2
-0.1
-0.05
0.05
0
0.1
0.15
0.2

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 8
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
TYPICAL CHARACTERISTICS (continued)
VIN = 12V, VOUT = 3.3V, TA = 25°C, unless otherwise noted.

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 9
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
TYPICAL PERFORMANCE CHARACTERISTICS
Performance waveforms are captured from the evaluation board discussed in the Design
Example section.VIN = 12V, VOUT = 3.3V, TA = 25°C, unless otherwise noted.
V
SW
10V/div.
V
IN
/AC
50mV/div.
V
OUT
/AC
10mV/div.
V
SW
10V/div.
V
OUT
2V/div.
V
PG
5V/div.
V
IN
10V/div.
I
OUT
1A/div.
V
SW
10V/div.
V
IN
/AC
100mV/div.
V
OUT
/AC
20mV/div.
I
OUT
2A/div.
I
OUT
2A/div.
V
SW
10V/div.
V
OUT
2V/div.
V
PG
5V/div.
V
IN
10V/div.
I
OUT
2A/div.
V
SW
10V/div.
V
OUT
2V/div.
V
PG
5V/div.
V
EN
5V/div.
I
OUT
2A/div.
V
SW
10V/div.
V
OUT
2V/div.
V
PG
5V/div.
V
EN
5V/div.
I
OUT
2A/div.
V
SW
10V/div.
V
OUT
2V/div.
V
PG
5V/div.
V
EN
5V/div.
I
OUT
2A/div.
V
SW
10V/div.
V
OUT
2V/div.
V
PG
5V/div.
V
IN
10V/div.
I
OUT
500mA/div.
V
SW
10V/div.
V
OUT
2V/div.
V
PG
5V/div.
V
IN
10V/div.
I
OUT
1A/div.

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 10
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
TYPICAL PERFORMANCE CHARACTERISTICS (continued)
Performance waveforms are captured from the evaluation board discussed in the Design
Example section.VIN = 12V, VOUT = 3.3V, TA = 25°C, unless otherwise noted.

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 11
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
PIN FUNCTIONS
Package
Pin # Name Description
1 FB
Feedback. Connect to the tap of an external resistor divider from the output to AGND to
set the output voltage. The frequency fold-back comparator lowers the oscillator
frequency when the FB voltage is below 400mV to prevent current limit runaway during
a short circuit fault. Place the resistor divider as close to the FB pin as possible. Avoid
placing vias on the FB traces.
2 VCC
Internal 5V LDO output. Internal circuit integrates LDO output capacitor, so there is no
need to add external capacitor.
3 AGND
Analog Ground. Reference ground of logic circuit. AGND is internally connected to
PGND. There is no need to add external connections to PGND.
4, 5, 6 SW Switch Output. Large copper plane is recommended on pin 4, 5 and 6 for better heat
sink.
7, 8, 9 OUT Power Output. Connect the load to this pin. Output capacitor is needed.
10, 15,
19, 20 NC DO NOT CONNECT. Pin must be left floating.
11 BST
Bootstrap. Bootstrap capacitor is integrated internally. External connection is not
needed.
12, 13, 14 PGND Power Ground. Reference ground of the power device. PCB layout requires extra care.
For best results, connect to PGND with copper and vias.
16 IN
Supply Voltage. The IN pin supplies power to internal MOSFET and regulator. The
MPM3610A operates from a +4.5V to +21V input rail. Requires a low-ESR, and low-
inductance capacitor to decouple the input rail. Place the input capacitor very close to
this pin and connect it with wide PCB traces and multiple vias.
17 EN
Pull the EN pin high to enable the module. Leave it floating or connecting it to GND will
disable the module.
18 PG
Power Good Indicator. The PG pin is an open-drain output. Connect PG pin to VCC or
other voltage source through a pull up resistor (e.g. 100k). The detail PG behavior is
on Power Good Indicator Section in OPERATION.

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 12
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
FUNCTIONAL BLOCK DIAGRAM
Figure 1: Functional Block Diagram

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 13
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
OPERATION
The MPM3610A is a high-frequency,
synchronous, rectified, step-down, switch-mode
converter with built-in power MOSFETs,
integrated inductor and two capacitors. It offers
a very compact solution that achieves a 1.2A
continuous output current with excellent load
and line regulation over 4.5V to 21V input
supply range.
The MPM3610A has three working modes:
AAM (Advanced Asynchronous Modulation,
similar as PFM) mode, DCM (Discontinues-
Conduction Mode) and CCM (Continues-
Conduction Mode). The device will operate from
AAM mode, DCM to CCM with the load current
increasing. In some particular condition the
device will not enter AAM mode in light load
condition, refer to “Power Save Mode Range”
curve on page 8.
AAM Control Operation
In the light load condition, MPM3610A works in
AAM mode. Refer to Figure 2, the VAAM is an
internal fixed voltage when input and output
voltages are fixed. VCOMP is the error amplifier
output which represents the peak inductor
current information. When VCOMP is lower than
VAAM, the internal clock is blocked, thus the
MPM3610A skips some pulses and achieves
the light load power save. Refer to AN032 for
more detail.
The internal clock resets every time when VCOMP
is higher than VAAM. At the same time the HS-
FET(High-Side MOSFET) turns on and remains
on until VILsense reaches the value set by VCOMP.
The light load feature in this device is optimized
for 12V input applications.
Figure 2: Simplified AAM Control Logic
DCM Control Operation
The VCOMP voltage ramps up with the increasing
of the output current, when its minimum value
exceeds VAAM, the device will enter DCM. In this
mode the internal 2MHz clock initiates the PWM
cycle, the HS-FET turns on and remains on
until VILsense reaches the value set by VCOMP,
after a period of dead time, the LS-FET (Low-
Side MOSFET) will turn on and remain on until
the inductor current value decreases to zero.
The device will repeat the same operation in
every clock cycle to regulate the output voltage.
Figure 3: DCM Control Operation
CCM Control Operation
The device will enter CCM from DCM once the
inductor current no longer drops to zero in a
clock cycle. In CCM the internal 2MHz clock
initiates the PWM cycle, the HS-FET turns on
and remains on until VILsense reaches the value
set by VCOMP, after a period of dead time, the
LS-FET will turn on and remain on until the next
clock cycle starts. The device will repeat the
same operation in every clock cycle to regulate
the output voltage.
If within 83% of one PWM period, VILsense does
not reach the value set by VCOMP, the HS power
MOSFET is forced off.
Internal VCC Regulator
A 4.9V internal regulator powers most of the
internal circuitries. This regulator takes VIN and
operates in the full VIN range. When VIN
exceeds 4.9V, the output of the regulator is in
full regulation. When VIN is less than 4.9V, the
output decreases, and the part integrates
internal decoupling capacitor. No need add
external VCC output capacitor.

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 14
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
Error Amplifier
The error amplifier compares the FB pin voltage
to the internal 0.798V reference (VREF) and
outputs a current proportional to the difference
between the two. This output current then
charges or discharges the internal
compensation network to form the COMP
voltage, which controls the power MOSFET
current. The optimized internal compensation
network minimizes the external component
counts and simplifies the control loop design.
Under-Voltage Lockout (UVLO)
Under-voltage lockout (UVLO) protects the chip
from operating at insufficient supply voltage.
The MPM3610A UVLO comparator monitors
the output voltage of the internal regulator, VCC.
The UVLO rising threshold is about 3.9V while
its falling threshold is 3.225V.
Enable Control
EN is a control pin that turns the regulator on
and off. Drive EN high to turn on the regulator;
drive it low to turn it off. An internal 870k
resistor from EN to GND allows EN to be
floated to shut down the chip.
The EN pin is clamped internally using a 6.5V
series-Zener-diode as shown in Figure 4.
Connecting the EN input pin through a pull up
resistor to the voltage on the VIN pin limits the
EN input current to less than 100µA.
For example, with 12V connected to Vin,
RPULLUP (12V – 6.5V) ÷ 100µA = 55k.
Connecting the EN pin directly to a voltage
source without any pull-up resistor requires
limiting the amplitude of the voltage source to
6V to prevent damage to the Zener diode.
Figure 4: 6.5V Zener Diode Connection
Internal Soft-Start
The soft-start prevents the converter output
voltage from overshooting during startup. When
the chip starts, the internal circuitry generates a
soft-start voltage (SS) that ramps up from 0V to
5V. When SS is lower than REF, the error
amplifier uses SS as the reference. When SS is
higher than REF, the error amplifier uses REF
as the reference. The SS time is internally set
to 1.6ms(VOUT from 10% to 90%).
Pre-Bias Startup
The MPM3610A has been designed for
monotonic startup into pre-biased output
voltage. If the output is pre-biased to a certain
voltage during startup, the voltage on the soft-
start capacitor will be charged. When the soft-
Start capacitor’s voltage exceeds the sensed
output voltage at the FB pin, the part starts to
turn on high side and low side power switches
sequentially. Output voltage starts to ramp up
following with soft-start slew rate.
Power Good Indicator
The MPM3610A has power good (PG) output
used to indicate whether the output voltage of
the module is ready or not. The PG pin is an
open drain output. Connect PG pin to VCC or
other voltage source through a pull up resistor
(e.g. 100k). When the input voltage is applied,
the PG pin is pulled down to GND before
internal VSS>1V. After VSS>1V, when VFB is
above 90% of VREF, the PG pin will be pulled
high after 35µs delay time. During normal
operation, the PG pin will be pulled low when
the VFB drops below 83% of VREF after 80µs
delay.
When UVLO or OTP happens, the PG pin will
be pulled low immediately; When OC(Over
current) happens, the PG pin will be pulled low
when VFB drops below 83% of VREF after 80µs
delay.
Since MPM3610A doesn’t implement dedicate
output over voltage protection, the PG won’t
response to output over voltage condition.
Over-Current-Protection and Hiccup
The MPM3610A has a cycle-by-cycle over-
current limiting control. When the inductor
current peak value exceeds internal “peak”
current limit threshold, the HS-FET will turn off
and the LS-FET will turn on and remains on
until the inductor current falls below the internal
“valley” current limit threshold. The “valley”
current limit circuit is employed to decrease the

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 15
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
operation frequency after the “peak” current
limit threshold is triggered. Meanwhile, the
output voltage drops until VFB is below the
Under-Voltage (UV) threshold—typically 50%
below the reference. Once UV is triggered, the
MPM3610A enters hiccup mode to periodically
restart the part. This protection mode is
especially useful when the output is dead-
shorted to ground, and greatly reduces the
average short circuit current to alleviate thermal
issues and protect the converter. The
MPM3610A exits the hiccup mode once the
over-current condition is removed.
Thermal Shutdown
Thermal shutdown prevents the chip from
operating at exceedingly high temperatures.
When the silicon’s temperature exceeds 150°C,
the whole chip is shut down. When the
temperature drops below its lower threshold,
typically 130°C, the chip is enabled again.
Floating Driver and Bootstrap Charging
An internal bootstrap capacitor powers the
floating power MOSFET driver. This floating
driver has its own UVLO protection. This
UVLO’s rising threshold is 2.2V with a
hysteresis of 150mV. The bootstrap capacitor
voltage is regulated internally by VIN through D1,
M1, C4, L1 and C2 (Figure 5). If (VBST-VSW)
exceeds 5V, U1 will regulate M1 to maintain a
5V voltage across C4.
Figure 5: Internal Bootstrap Charging Circuit
Startup and Shutdown
If both VIN and VEN exceeds its thresholds, the
chip starts. The reference block starts first,
generating stable reference voltage, and then
the internal regulator is enabled. The regulator
provides a stable supply for the remaining
circuitries.
Three events can shut down the chip: VIN low,
VEN low and thermal shutdown. During the
shutdown procedure, the signaling path is first
blocked to avoid any fault triggering. The
COMP voltage and the internal supply rail are
then pulled down. The floating driver is not
subject to this shutdown command.
Additional RC Snubber Circuit
Additional RC snubber circuit can be chosen to
damp the device’s spike and ringing voltage to
get better EMI performance.
The power dissipation of the RC snubber circuit
can be simply estimated by the formula below:
=× × 2
Loss S S IN
PfCV
Where fS is the switching frequency; Cs is the
snubber capacitor; VIN is the input voltage.
For efficiency consideration, the value of CS
should not be set too large. Commonly a 5.6
RS and a 330pF CS is recommended to
generate the RC snubber circuit.
Figure 6: Additional RC Snubber Circuit

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 16
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
APPLICATION INFORMATION
Setting the Output Voltage
The external resistor divider sets the output
voltage (see Typical Application on page 1).
Choose R1 refer to Table 1, R2 is then given by:
OUT
R1
R2 V1
0.798V
=
−
Figure 7: Feedback Network
Table 1 lists the recommended feedback
network parameters for common output
voltages.
Table 1: Recommended Parameters For Common Output Voltages
Small Solution Size(CIN=10µF
/
0805/25V,
COUT=22µF/0805/16V)
Low
V
OUT Ripple(CIN=10µF
/
0805/25V,
COUT=2X22µF/0805/16V)
VIN
(V)
VOUT
(V)
R1
(kΩ)
R2
(kΩ)
Cf
(pF)
VOUT
Ripple
(mV)(9)
Load
Transient
(mV)(10)
R1
(kΩ)
R2
(kΩ)
Cf
(pF)
VOUT
Ripple
(mV) (9)
Load
Transient
(mV) (10)
21
5 115 22 NS 17.6 119 40.2 7.68 NS 9.4 74
3.3 102 32.4 NS 12.4 73 62 19.6 NS 7 50
2.5 102 47.5 5.6 10 48 62 29.4 5.6 5.2 31
19
5 115 22 NS 16.4 116 40.2 7.68 NS 8.8 72
3.3 102 32.4 NS 11.4 73 62 19.6 NS 6.6 51
2.5 102 47.5 5.6 9.8 51 62 29.4 5.6 5 33
16
5 115 22 NS 15.6 116 40.2 7.68 NS 7.8 69
3.3 102 32.4 NS 10.6 72 62 19.6 NS 6 53
2.5 102 47.5 5.6 9.6 52 62 29.4 5.6 4.8 36
1.8 102 82 5.6 8.6 41 62 49.9 5.6 4 30
14
5 115 22 NS 14.8 110 40.2 7.68 NS 7.4 65
3.3 102 32.4 NS 10.2 72 40.2 12.7 NS 5.6 41
2.5 75 34.8 5.6 9.4 46 40.2 18.7 5.6 4.6 34
1.8 102 82 5.6 8.4 42 62 49.9 5.6 4.2 31
1.5 158 180 5.6 7.2 44 62 69.8 5.6 3.6 30
12
5 100 19.1 NS 13.8 93 34 6.49 NS 6.4 56
3.3 75 24 NS 9.4 61 40.2 12.7 NS 5.2 40
2.5 75 34.8 5.6 9 51 40.2 18.7 5.6 4.4 34
1.8 102 82 5.6 7.8 47 47 37.4 5.6 4 29
1.5 158 180 5.6 6.6 57 47 53.6 5.6 3.4 27
1.2 158 316 5.6 6.2 51 75 147 5.6 3 32

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 17
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
Table 1: Recommended Parameters For Common Output Voltages (continued)
Small Solution Size(CIN=10µF/0805/25V,
COUT=22µF/0805/16V)
Low
V
OUT Ripple(CIN=10µF/0805/25V,
COUT=2X22µF/0805/16V)
VIN
(V)
VOUT
(V)
R1
(kΩ)
R2
(kΩ)
Cf
(pF)
VOUT
Ripple
(mV) (9)
Load
Transient
(mV) (10)
R1
(kΩ)
R2
(kΩ)
Cf
(pF)
VOUT
Ripple
(mV) (9)
Load
Transient
(mV) (10)
10
5 100 19.1 NS 13.2 77 34 6.49 NS 6.2 47
3.3 75 24 NS 8.4 58 40.2 12.7 NS 4.8 40
2.5 75 34.8 5.6 8.2 51 40.2 18.7 5.6 4 34
1.8 75 59 5.6 7.2 40 47 37.4 5.6 3.6 30
1.5 102 115 5.6 6 46 47 53.6 5.6 3.2 28
1.2 102 205 5.6 5.4 45 62 124 5.6 2.8 32
1 102 402 5.6 4.8 41 82 324 5.6 2.6 36
8
5 100 19.1 NS 9.2 76 34 6.49 NS 5 48
3.3 75 24 NS 7.6 57 40.2 12.7 NS 3.8 38
2.5 75 34.8 5.6 7 48 40.2 18.7 5.6 3.4 33
1.8 75 59 5.6 6.4 42 47 37.4 5.6 3 32
1.5 75 84.5 5.6 5.4 44 47 53.6 5.6 2.8 29
1.2 75 147 5.6 5 38 47 93.1 5.6 2.6 26
1 75 294 5.6 4.6 35 56 221 5.6 2.2 29
5
3.3 75 24 NS 6 57 40.2 12.7 NS 3.4 40
2.5 75 34.8 5.6 5.8 52 40.2 18.7 5.6 3.2 32
1.8 75 59 5.6 5.2 47 47 37.4 5.6 2.8 31
1.5 62 69.8 5.6 5 41 47 53.6 5.6 2.4 30
1.2 62 124 5.6 4.6 37 47 93.1 5.6 2.2 29
1 62 243 5.6 4.4 37 47 187 5.6 2 27
Notes:
9) The output voltage ripple is tested at 1.2A output current.
10) Load transient from 0.6A to 1.2A, slew rate =0.8A/µs.
Normally output voltage is recommended to be
set from 0.8V to 5.5V. Actually it can be set
larger than 5.5V. Output voltage ripple will be
larger in this case due to larger inductor ripple
current. Additional output capacitor is needed to
reduce the output ripple voltage.
When output voltage is high, the chip’s heat
dissipation become more important, please
refer to PC Board layout guidelines on page 18
to achieve better thermal effect.
Selecting the Input Capacitor
The input current to the step-down converter is
discontinuous, therefore requires a capacitor to
supply the AC current to the step-down
converter while maintaining the DC input
voltage. Use low ESR capacitors for the best
performance. Use ceramic capacitors with X5R
or X7R dielectrics for best results because of
their low ESR and small temperature
coefficients. For most applications, use a 10µF
capacitor.

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 18
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
Since C1 absorbs the input switching current, it
requires an adequate ripple current rating. The
RMS current in the input capacitor can be
estimated by:
⎟
⎟
⎠
⎞
⎜
⎜
⎝
⎛
×−×=
IN
OUT
IN
OUT
LOAD1C V
V
1
V
V
II
For simplification, choose an input capacitor
with an RMS current rating greater than half of
the maximum load current.
The input capacitor can be electrolytic, tantalum
or ceramic. When using electrolytic or tantalum
capacitors, add a small, high quality ceramic
capacitor (e.g. 0.1F) placed as close to the IC
as possible. When using ceramic capacitors,
make sure that they have enough capacitance
to provide sufficient charge to prevent
excessive voltage ripple at input. The input
voltage ripple caused by capacitance can be
estimated as:
LOAD OUT OUT
IN IN
SIN
IV V
V1
fC1V V
⎛⎞
Δ= × ×−
⎜⎟
×⎝⎠
Selecting the Output Capacitor
The output capacitor (C2) maintains the DC
output voltage. Use ceramic, tantalum, or low-
ESR electrolytic capacitors. For best results,
use low ESR capacitors to keep the output
voltage ripple low. The output voltage ripple can
be estimated as:
OUT OUT
OUT ESR
S1 IN S
VV 1
V1R
fL V 8fC2
⎛⎞⎛⎞
Δ= ×− × +
⎜⎟⎜⎟
×××
⎝⎠⎝ ⎠
Where L1 is the inductor value and RESR is the
equivalent series resistance (ESR) value of the
output capacitor. L1=1H for MPM3610A.
For ceramic capacitors, the capacitance
dominates the impedance at the switching
frequency, and the capacitance causes the
majority of the output voltage ripple. For
simplification, the output voltage ripple can be
estimated as:
OUT OUT
OUT 2
IN
S1
VV
V1
V
8f L C2
⎛⎞
=×−
⎜⎟
××× ⎝⎠
For tantalum or electrolytic capacitors, the ESR
dominates the impedance at the switching
frequency. For simplification, the output ripple
can be approximated as:
OUT OUT
OUT ESR
IN
S1
VV
V1R
fL V
⎛⎞
=×−×
⎜⎟
×⎝⎠
The characteristics of the output capacitor also
affect the stability of the regulation system. The
MPM3610A internal compensation is optimized
for a wide range of capacitance and ESR
values.
PC Board Layout (11)
PCB layout is very important to achieve stable
operation especially for input capacitor
placement. For best results, follow these
guidelines:
1. Use large ground plane directly connect to
PGND pin. Add vias near the PGND pin if
bottom layer is ground plane.
2. The high current paths (PGND, IN and
OUT) should have short, direct and wide
traces. Place the ceramic input capacitor
close to IN and PGND pins. Keep the
connection of input capacitor and IN pin as
short and wide as possible.
3. The external feedback resistors should be
placed next to the FB pin.
4. Keep the feedback network away from the
switching node.
Notes:
11) The recommended layout is based on Typical Application
Circuits section on page 20.

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 19
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
PG
EN
IN
NC
PGND
R2 R1
C2
PGND
R3
6.7mm
NC
NC
C3
Top Layer
Bottom Layer
Figure 8: Recommend PC Board Layout
Design Example
Below is a design example following the
application guidelines for the specifications:
Table 2: Design Example
V
IN 12V
V
OUT 3.3V
IOUT 1.2A
The detailed application schematic is shown in
Figure 10. The typical performance and circuit
waveforms have been shown in the Typical
Performance Characteristics section. For more
device applications, please refer to the related
Evaluation Board Datasheets.

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 20
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
TYPICAL APPLICATION CIRCUITS(12)
Figure 9: Vo=5V, Io=1.2A
Figure 10: Vo=3.3V, Io=1.2A
Figure 11: Vo=2.5V, Io=1.2A

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 21
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
TYPICAL APPLICATION CIRCUITS(continued)
Figure 12: Vo=1.8V, Io=1.2A
Figure 13: Vo=1.5V, Io=1.2A
Figure 14: Vo=1.2V, Io=1.2A

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
MPM3610A Rev. 1.0 www.MonolithicPower.com 22
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
TYPICAL APPLICATION CIRCUITS (continued)
Figure 15: Vo=1V, Io=1.2A
Notes:
12) In 12VIN to 1VOUT application condition, the HS-FET’s on time is close to minimum on time, the SW may have a little jitter, even so the
output voltage ripple is smaller than 15mV.

MPM3610A – SYNCHRONOUS STEP-DOWN MODULE WITH INTEGRATED INDUCTOR
NOTICE: The information in this document is subject to change without notice. Users should warrant and guarantee that third
party Intellectual Property rights are not infringed upon when integrating MPS products into any application. MPS will not
assume any legal responsibility for any said applications.
MPM3610A Rev. 1.0 www.MonolithicPower.com 23
12/10/2014 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2014 MPS. All Rights Reserved.
PACKAGE INFORMATION
QFN-20 (3mmx5mmx1.6mm)
Products related to this Datasheet
DC DC CONVERTER 0.8-18.48V
EVAL BOARD FOR MPM3610A
DC DC CONVERTER 0.8-18.48V
DC DC CONVERTER 0.8-18.48V
DC DC CONVERTER 0.8-18.48V
DC DC CONVERTER 0.8-18.48V
DC DC CONVERTER 0.8-18.48V