AUH Connector Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
.IST
1
This AUH connector is compact and low
profile type, height 1.85 mm and width
5.2 mm, wire-to-board connector.
And also 5 A in rating current was realized.
AUH CONNECTOR
Disconnectable Crimp style connectors
Emboss Tape
Circuits Circuits No.
Power supply
contact
Wire to be used
AWG #22
AWG #24
AWG #26
No.1
5
4
4
3.5
3.5
3
No.2
1
4
1
3.5
1
3
No.3
1
1
1
1
1
1
No.4
1
4
1
3.5
1
3
5
No.5
5
4
4
3.5
3.5
3
Signal contact AWG#30∼#28
Circuits Circuits No.
Power supply
contact
Wire to be used
AWG #22
AWG #24
AWG #26
No.1
5
4
3.5
No.2
1
1
1
No.3
5
4
3.5
3
Signal contact AWG#30∼#28
Current unit: A
Current unit: A
Specifications –––––––––––––––––––
• Current rating: Signal circuit/ 1 A AC, DC
Power supply circuit/ 5 A AC, DC (AWG #22)
• Voltage rating: 30V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10 mmax.
After environmental tests/ 20 mmax.
• Insulation resistance: 100 Mmin.
• Withstanding voltage: 200 VAC/ minute
• Applicable wire:
Signal circuit; Conductor size/ AWG #30 to #28
Insulation O.D./ 0.5 to 0.63 mm
Power supply circuit; Conductor size/AWG #26 to #22
AWG #22; Recommend UL3619 made by
Hitachi Cable, Led./Furukawa Electric Co., Ltd.
Insulation O.D./0.98 to 1.16 mm
* Refer to “General Instruction and Notice when using
Terminals and Connectors” at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.05 mm for all centers. The dimensions above should serve as a guideline. Contact JST for details.
Connector outline
±0.05
5.9
±0.05
9.3
±0.05
3
±0.05
6.4
±0.05
3
±0.05
5.05
±0.05
1.05
±0.05
1.45
±0.05
0.6
±0.05
1.05
±0.05
5.05
±0.05
1.45
±0.05
0.6
Connector outline
• Space saving
• Top entry but side feed type
Combination of power supply and signal circuits
3 circuits;
Power supply 2 circuits + Signal single circuit
5 circuits;
Power supply 4 circuits + Signal single circuit
• Connector for DC power supply (5 A)
1.85
(5.2)
<3 circuits> <5 circuits>
Table of current rating combinations
No.3
No.2
No.1
No.3
No.4
No.2
No.5
No.1
<3 circuits>
<5 circuits>
Mfl ‘fi i JST
0.8
0.6
2.95
1.45
1.3
1.02
3.4
2
2
AUH CONNECTOR
Model No. Applicable wire
mm2AWG#
Insulation O.D.
(mm)
Q’ty/
reel
0.98∼1.16
0.5 ∼0.63
18,000
30,000
26∼22
30∼28
0.13∼0.33
0.05∼0.08
SAUH-001G-M0.2
SACH-003G-P0.2
Power supply
Signal
Material and Finish
Copper alloy, nickel-undercoated, selective gold-plated
RoHS compliance
3
5
BM03B-AUHKS-GA-TB
BM05B-AUHKS-GA-TB
5,000
5,000
Circuits Model No. Q'ty/reel
Material and Finish
Contact: Copper alloy, nickel-undercoated, gold-plated (nickel-stripe)
Housing: Heat resisting resin, UL94V-0, black
Reinforcing tab: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
3
6.55
9.95
6.4
3
4.3
1.85
4.3
1.85
0.2
0.2
RoHS compliance This product displays (LF)(SN) on a label.
Contact
Housing
For power supply For signal
3
5
AUHR-03V-H
AUHR-05V-H
1,000
1,000
Circuits Model No. Q'ty/box
Material
PBT, UL94V-0, gray
5.85
9.25
3
6.4
3
1.58
1.154.05
1.85
1.58
1.154.05
1.85
Shrouded header
RoHS compliance
<3 circuits> <5 circuits>
<3 circuits> <5 circuits>

Products related to this Datasheet

CONN RCPT HSG 3POS
CONN HEADER SMD R/A 3POS
CONN HEADER SMD R/A 5POS
CONN RCPT HSG 5POS
CONN HEADER SMD R/A 3POS
CONN FML SKT 22-26AWG CRIMP GOLD
CONN HEADER SMD R/A 3POS
CONN HEADER SMD R/A 5POS
CONN HEADER SMD R/A 5POS
CONN FML SKT 22-26AWG CRIMP GOLD