Richflex Series Drawing Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
U U @E}
PRINT
A
C
TYPE
-----
--
SEE ENGINEERING FOR REV A-D
E 01/04/05
SM
SEE ECN #903 FOR CHANGES
F 11/28/07
SK
SEE CO 200072
G 02/16/11
SK
REMOVED V-0 MATERIAL, SEE CO 200625
.49 12.5
TYP.
*ONLY ON THESE TWO PARTS,
ALL HOLES HAVE THE SAME ORIENTATION
NOTES:
1. MATERIAL: POLYPROPYLENE (RMS-177).
2. COLOR: GRAY RAL7040.
3. SHR CAT INSTALLATION TOOL SERIES
CAN BE USED FOR QUICK HARNESS ASSEMBLY
4. DOUBLE SIDED ADHESIVE TAPE (RMS-93).
5. SCREW MOUNT CHANNEL IS UL LISTED
ANG.=±1°
DATE SEE TABLE
PART #CHKD:
APP:DWN:
DT:
SHEET SIZE:
ENGR.
SHEET:
FILE #:
1 OF 2 A 01/04/05 -
RX XXXX-X - FINAL
DWG IN
IN [MM]
RICHCO, INC.
ENG@RICHCO-INC.COM
SM
(773) 539-4060
RICHCO, INC.
DESCRIPTION
CREATED USING
CHANNEL, FLEXIBLE (RICHFLEX)
TITLE:
RE:
SOLIDWORKS
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
FRAC.=±1/64
REV.
"A"
"A"
TYP.
TYP.8.0.31
7.5.30
TYP.
.20 5.0
.18 TYP.4.5
19.7 [500.0]
STD. LENGTH
PART NO. EXT. DIM. "A" MOUNTING METHOD INT. SECTION
I [MM²]
*RX1313-0 SCREW
*RX1313-4 ADHESIVE
RX1616-0 SCREW
RX1616-4 ADHESIVE
RX2020-0 SCREW
RX2020-4 ADHESIVE
RX2525-0 SCREW
RX2525-4 ADHESIVE
RX3030-0 SCREW
RX3030-4 ADHESIVE
RX4040-0 SCREW
RX4040-4 ADHESIVE
RX5050-0 SCREW
RX5050-4 ADHESIVE
1.18 [30.0]
1.57 [40.0]
1.97 [50.0]
.171 [110.0]
287 [185.0]
.496 [320.0]
.775 [500.0]
1.116 [720]
2.046 [1320.0]
3.162 [2040.0]
.49 [12.5]
.63 [16.0]
.79 [20.0]
.98 [25.0]

Products related to this Datasheet

WIRE DUCT FLEX SCREW GRAY 1.64'
WIRE DUCT FLEX SCREW GRAY 1.64'
WIRE DUCT FLEXIBLE ADH GRY 1.64'
WIRE DUCT FLEX SCREW GRAY 1.64'
WIRE DUCT FLEXIBLE ADH GRY 1.64'
WIRE DUCT FLEXIBLE ADH GRY 1.64'
WIRE DUCT FLEX SCREW GRAY 1.64'
WIRE DUCT FLEXIBLE ADH GRY 1.64'
WIRE DUCT FLEXIBLE ADH GRY 1.64'
WIRE DUCT FLEXIBLE ADH GRY 1.64'
WIRE DUCT FLEXIBLE ADH GRY 1.64'
WIRE DUCT FLEX SCREW GRAY 1.64'
WIRE DUCT FLEX SCREW GRAY 1.64'
WIRE DUCT FLEX SCREW GRAY 1.64'