MP/33 Series Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
La i rd": Ferrite Plates for Wireless Charging 5 Smart Technology. Delivered. ‘ Janus ® I.‘ O...
Ferrite Plates for Wireless Charging
MP & 33 Series
USA: +1.423.308.1690
Europe: +42.0.4885.7511.1
Asia: +86.757.2563.8860
www.lairdtech.com
MCP-DS-PLATES REV1.1 0714
Any information furnished by Laird Technologies, Inc. and its agents is believed to be accurate and reliable. All specifications are subject to change without notice. Responsibility for the use and application
of Laird Technologies materials rests with the end user. Laird Technologies makes no warranties as to the fitness, merchantability, suitability or non- infringement of any Laird Technologies materials or
products for any specific or general uses. Laird Technologies shall not be liable for incidental or consequential damages of any kind. All Laird Technologies products are sold pursuant to the Laird
Technologies’ Terms and Conditions of sale in effect from time to time, a copy of which will be furnished upon request. © Copyright 2014 Laird Technologies, Inc. All Rights Reserved. Laird, Laird
Technologies, the Laird Technologies Logo, and other marks are trademarks or registered trademarks of Laird Technologies, Inc. or an affiliate company thereof. Other product or service names may be the
property of third parties. Nothing herein provides a license under any Laird Technologies or any third party intellectual property rights. Version A01
FEATURES
Ferrite materials are Wireless Power
Consortium(WPC) listed, recommended &
certified for interoperability test
Optimized for highest charging efficiency
Precise dimension control and automotive
grade available
-40 to 125 operating temperature
Available in wide range of size selection,
custom shapes are also available
APPLICATIONS
Wireless charger for general consumer
electronics,transmitter(TX) or receiver(RX)
Aftermarket charging pads
Wireless charger for Office,Residential,
and Public Area applications
Wireless charger embedded solution for
automobile central console, arm-restect.
Power tools or any industrial devices that
need power transmission without metallic
contact
PART
NUMBER
A mm
(inches)
B mm
(inches)
C mm
(inches)
Fig #
MP1040-3M0
26.42
(1.040)
26.42
(1.040)
2.25
(0.089)
1
MP1496-0M0
38.00
(1.496)
38.00
(1.496)
2.00
(0.079)
1
MP2106-0M0
53.00
(2.087)
53.00
(2.087)
2.50
(0.099)
1
MP2126-0M0
53.80
(2.118)
53.80
(2.118)
1.10
(0.043)
1
MP2170-1M0
47.20
(1.858)
55.20
(2.173)
2.50
(0.099)
1
MP3940-0M0
100.00
(3.937)
56.00
(2.205)
1.10
(0.043)
1
33P2098-0M0
53.30
(2.099)
53.30
(2.099)
2.50
(0.099)
1
33P3839-0M0
97.50
(3.839)
50.00
(1.969)
1.10
(0.043)
2
A
B
C
Figure 1
A
B
C
Figure 2
La ' rd"3 Ferrite Plates for Wireless Charging 5 Smart Technology. Delivered, fl N o an o o complex pennelhllllyvs. Frequency Imllal Fenneanllnyvs Empemuve g Q =m . u .2.» f m \ 2 we E W" m gm 200 \ u 100 \ u n m . 1n.m m “munmmmmmmm FM MHZ) Yemvemlmem) complex pemeahlmyvs, mummy Inlllul pemmhlllly vs Tempemfle 3500 30m 25m Camviex permeamm w m r m m mm, 40 u 40 an 120 um 2m 240 ml leMHz) Temmmmm
Ferrite Plates for Wireless Charging
MP & 33 Series
USA: +1.423.308.1690
Europe: +42.0.4885.7511.1
Asia: +86.757.2563.8860
www.lairdtech.com
MCP-DS-PLATES REV1.1 0714
Any information furnished by Laird Technologies, Inc. and its agents is believed to be accurate and reliable. All specifications are subject to change without notice. Responsibility for the use and application
of Laird Technologies materials rests with the end user. Laird Technologies makes no warranties as to the fitness, merchantability, suitability or non- infringement of any Laird Technologies materials or
products for any specific or general uses. Laird Technologies shall not be liable for incidental or consequential damages of any kind. All Laird Technologies products are sold pursuant to the Laird
Technologies’ Terms and Conditions of sale in effect from time to time, a copy of which will be furnished upon request. © Copyright 2014 Laird Technologies, Inc. All Rights Reserved. Laird, Laird
Technologies, the Laird Technologies Logo, and other marks are trademarks or registered trademarks of Laird Technologies, Inc. or an affiliate company thereof. Other product or service names may be the
property of third parties. Nothing herein provides a license under any Laird Technologies or any third party intellectual property rights. Version A01
Property
Symbol
Unit
28
Material
(WPC Listed)
33
Material
Initial Permeability
650
2300
Flux Density
B
mT [Gauss]
280 [2800]
390 [3900]
@ Field Strength
H
A/m [Oe]
800 [10]
800 [10]
Residual Field Strength
mT [Gauss]
130 [1300]
55 [550]
Coercive Strength
A/m [Oe]
32 [0.4]
9 [0.1]
Loss Factor @ Frequency

500
6
f
MHz
0.1
0.1
Curie Temperature
> 140
> 200
Resistivity
ρ
Ω-cm



Products related to this Datasheet

FERRITE PLATE 97.5MMX50MMX1.1MM
FERRITE PLATE 100MMX56MMX1.1MM
FERRITE PLATE 53.3X53.3X2.5MM
FERRITE PLATE 38MMX38MMX2MM
FERRITE PLATE 53.80X53.80X1.1MM
FERRITE PLATE 26.42X26.42X2.25MM
FERRITE PLATE 47.2X55.2X2.5MM
FERRITE PLATE 53MMX53MMX2.5MM