PSD Series Brochure Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
I - O - - O [D'c’t'r‘fr't'c’é I INSPIRING INNOVATIONS
PSD signal towers
Optimum detection of machine states
PSD signal towers
Clear signaling –
at all times and in all places
Reducing downtimes and thus costs
is the only way to ensure a competitive
advantage. Unmistakable signaling of
the machine or system state is a crucial
requirement for this. The modular signal
towers of the PSD (Phoenix Signaling
Devices) product range are characterized
by their wide range of signals in optical as
well as acoustic elements.
If you require central monitoring of the
machine states, even in areas without
network infrastructure, you can choose
between two cost-effective alternatives.
The signal tower assumes the role of a
wireless interface and also enables direct
or subsequent evaluation on the PC.
Be flexible when it comes to system
expansions and conversions and try it
for yourself.
The signal towers are used to indicate the
status on machines or systems, including
operating state (startup, normal operation,
etc.), warnings, error messages, pending
critical states, acknowledgement requests,
etc.. There are also numerous other
applications, such as the status display of
access controls and cabinet systems.
Advantages of the PSD signal towers
from Phoenix Contact:
•Clearstatusindication
•Considerablesignaldiversity
•Fastinstallation
•Modulardesign
•Modularexpansion
•Variousmountingoptions
•Highdegreeofprotection
•Centralmonitoringandcontrol
2 PHOENIX CONTACT
I J ® g t (-®«)
Technical data
General data
Input voltage
24 V DC
Ambient temperature
-20°C ... 50°C
Degree of protection
IP65, when installed
Diameter
70 mm
Mounting position
Any
Approvals
Optical elements
Type of optical signal Permanent light (bulb), flashing light (Xenon flash tube), LED permanent light, LED blinking light, LED flashing light
(double flash), LED random flashing light, LED rotating light
Calotte color
Red, green, yellow, clear, blue
Acoustic elements
Type of acoustic signal
Siren, buzzer, voice output
Volume
Max. 105 dB(A)
Wireless elements
Frequency
868 MHz or 915 MHz ( )
Wireless multiplexer
In addition to creating a complete wireless system, it
is also possible to mirror the state of a signal tower
outside of the line of sight wirelessly to another signal
tower with the wireless multiplexer set (PSD-S MUX
SET). Both elements of the set can be used directly
without prior configuration.
WIN wireless system
Using the WIN (Wireless Information Network) system,
it is possible to simultaneously monitor the states of up
to 50 machines at a central point by transmitting the
states via wireless elements integrated into the signal
towers (slaves) to a receiving element (master) that is
connected to the USB port of a PC.
A slave has a wireless range of up to 300 m. The distance
of a slave from the master can be increased by up to
900m with the help of the integrated repeater and
routing function.
Advantages of our WIN system:
•Simultaneousmonitoringofalargenumberofmachines
•Centralmonitoringispossible,eveninareaswithout
network infrastructure (e.g., Ethernet)
•Canbeoperatedparalleltootherwirelessapplications
•Highwirelessrangepossible
•Noprogrammingorparameterizationrequired
•Graphicalevaluationofmachinestates
•Retrospectiveanalysisofmachinestates
•Errormessagesviae-mail
PHOENIX CONTACT 3
PSD signal towers
Mounting options tailored
to your requirements
Construction of a PSD signal tower –
modular and flexible
To assemble your signal tower, proceed
as follows:
Select the appropriate mounting method
for your signal tower application:
surface or tube mounting
If applicable, select the angled
connector or outlet box
If applicable, select the base and the
required tube length:
110 mm … 1000 mm
Select the appropriate connection
element for the mounting type:
screw or spring-cage connection
Select
(a) the optional wireless elements,
(b) the required optical elements,
(c) if applicable, the acoustic element
Surface mounting
Order No. 2700153
Outlet box with
lateral cable entry
Order No. 2700160
Bracket for single-sided
surface mounting
Order No. 2700093
Connection element
with screw connection
Order No. 2700679
WIN wireless system
Order No. 2700144
Bracket
for surface mounting
Order No. 2700161
Bracket for two-sided
surface mounting
Order No. 2700091
Connection element
with spring-cage
connection
Order No. 2700683
Wireless multiplexer
4 PHOENIX CONTACT
8369 / I «beam CQPPCD
Tube mounting
Order No. 2700095
Connection element
with screw connection
Order No. 2700092
Connection element
with spring-cage
connection
Order No. 2700153
Outlet box with
lateral cable entry
Order No. 2700155
Outlet box with
magnetic base and
lateral cable entry
Order No. 2700163
Base for tube,
Ø25mm, plastic
Order No. 2700156
Base with integrated
tube, 110 mm long
Order No. 2700149
Bracket for base
mounting with hidden
cable routing
Order No. 2700164
Base for tube,
Ø25mm, metal
Order No. 2700143
Bracket for base
mounting
Order No. 2700151
Foldaway base,
pitch7.5º
Order No. 2700150
Adapter for single-hole
mounting
Acoustic signal elements
Siren, buzzer,
voice output
(for ordering information
see page 7)
Optical signal elements
(LED) permanent light,
(LED) flashing light,
LED blinking light,
etc.
(for ordering information
see page 6)
Order No. 2700152
Tube for direct
mounting on the
foldaway base
250 mm Order No. 2700157
400 mm Order No. 2700158
1000 mm Order No. 2700154
Tube, Ø 25 mm
Without wireless element:
You can combine up to five optical signal elements or
up to four optical and one acoustic signal element.
With wireless element:
You can combine up to four optical signal elements or
up to three optical and one acoustic signal element.
5b 5c
PHOENIX CONTACT 5
I: if > . ‘\|‘ g.)
Optical signal elements (see page 5)
Permanent
light
PSD-S-OE RD PSD-S OE YE PSD-S OE GN PSD-S OE CL PSD-S OE BU
Order No. 2700096
•Withoutbulb
•12to240VAC/DC
Order No. 2700098
•Withoutbulb
•12to240VAC/DC
Order No. 2700097
•Withoutbulb
•12to240VAC/DC
Order No. 2700099
•Withoutbulb
•12to240VAC/DC
Order No. 2700100
•Withoutbulb
•12to240VAC/DC
Flashing
light
PSD-S OE FL RD PSD-S OE FL YE PSD-S OE FL GN PSD-S OE FL CL PSD-S OE FL BU
Order No. 2700101
•Xenonflashtube
•24VDC
Order No. 2700103
•Xenonflashtube
•24VDC
Order No. 2700102
•Xenonflashtube
•24VDC
Order No. 2700105
•Xenonflashtube
•24VDC
Order No. 2700106
•Xenonflashtube
•24VDC
LED
permanent
light
PSD-S OE LED RD PSD-S OE LED YE PSD-S OE LED GN PSD-S OE LED CL PSD-S OE LED BU
Order No. 2700107
•24VAC/DC
Order No. 2700122
•24VAC/DC
Order No. 2700119
•24VAC/DC
Order No. 2700127
•24VAC/DC
Order No. 2700131
•24VAC/DC
LED
blinking
light
PSD-S OE LED BL RD PSD-S OE LED BL YE PSD-S OE LED BL GN PSD-S OE LED BL CL PSD-S OE LED BL BU
Order No. 2700114
•24VAC/DC
Order No. 2700123
•24VAC/DC
Order No. 2700121
•24VAC/DC
Order No. 2700128
•24VAC/DC
Order No. 2700132
•24VAC/DC
LED
flashing
light
PSD-S OE LED FL RD PSD-S OE LED FL YE PSD-S OE LED FL CL PSD-S OE LED FL BU
Order No. 2700115
•Doubleflash
•24VDC
Order No. 2700124
•Doubleflash
•24VDC
Order No. 2700129
•Doubleflash
•24VDC
Order No. 2700134
•Doubleflash
•24VDC
LED random
flashing light
PSD-S OE LED RFL RD PSD-S OE LED RFL YE PSD-S OE LED RFL CL PSD-S OE LED RFL BU
Order No. 2700118
•24VDC
Order No. 2700126
•24VDC
Order No. 2700130
•24VDC
Order No. 2700135
•24VDC
LED
rotating light
PSD-S OE LED RL RD PSD-S OE LED RL YE
Order No. 2700116
•24VAC/DC
Order No. 2700125
•24VAC/DC
Accessories
PSD-S AS BULB 5W PSD-S AS CABLE
GLAND M16X1,5
PSD-S AS LABEL
BOARD
PSD-S AS END
COVER
Order No. 2700142
Bulb
•5W
•24V
•BA15dbase
Order No. 2700145
Cable gland
•M16x1.5mm
Order No. 2700147
Labeling panel for
tube mounting
•Completewithmounting
material
Order No. 2700148
End cover
(replacement part)
Product overview – PSD signal towers
6 PHOENIX CONTACT
294 a mi; 333 u] @n e®vx =®w @n =®w llllifll
Wireless elements (see page 4)
PSD-S-WIN MA PSD-S-WIN SL PSD-WIN STARTERKIT PSD-WIN SET-1MA-3SL PSD-S MUX SET
WIN master
Order No. 2700682
868 MHz ... 868.6 MHz
Order No. 2701664
915 MHz
WIN slave
Order No. 2700681
868 MHz ... 868.6 MHz
Order No. 2701565
915 MHz
WIN starter kit
Order No. 2700680
868 MHz ... 868.6 MHz
Order No. 2701564
915 MHz
WIN set
Order No. 2700679
868 MHz ... 868.6 MHz
Order No. 2701563
915 MHz
Wireless multiplexer set
Order No. 2700683
868 MHz ... 868.6 MHz
Order No. 2701566
915 MHz
Acoustic signal elements (see page 5)
PSD-S AE SC1-2
105DB
PSD-S AE BM2-1
85DB
PSD-S AE SP1-3
100DB/2
PSD-S AE SM8-5
100DB/1
PSD-S AE SM7-4
100DB/3
PSD-S AE V15/1
Order No. 2700139
Siren
•Alternatingcontinuous
tone
•Max.105dB(A)
•IP40protection
•24VDC
Order No. 2700136
Buzzer
•Continuous/pulsetone
•Max.85dB(A)
•24VAC/DC
Order No. 2700137
Siren
•Pulsetone
•Automaticvolume
control
•Max.100dB(A)
•24VDC
Order No. 2700138
Siren
•8tones
•Max.100dB(A)
•Tonescanbeselected
via DIP switch
•24VAC/DC
Order No. 2700141
Siren
•7tones
•Max.100dB(A)
•Toneselectionvia
3 signal cables
•24VDC
Order No. 2700140
Voice output
•Upto15sound
sequences
•Max.playtimeof
60minutes
•24VDC
Connection and mounting elements for surface mounting (see page 4)
PSD-S ME OB PSD-S ME BR-SM PSD-S ME BR-SM/
1S
PSD-S ME BR-SM/
2S
PSD-S CE-SM
SPRING
PSD-S CE-SM
SCREW
Order No. 2700153
Outlet box with
lateral cable entry
Order No. 2700144
Bracket for surface
mounting
Order No. 2700160
Bracket for
single-sided
surface mounting
Order No. 2700161
Bracket for
two-sided
surface mounting
Order No. 2700091
Connection element
•Spring-cage
connection
Order No. 2700093
Connection element
•Screwconnection
Connection and mounting elements for tube mounting (see page 5)
PSD-S ME OB PSD-S ME OB/MB PSD-S ME BR-BM/HCR PSD-S ME BR-BM PSD-S ME A-SH M18
Order No. 2700153
Outlet box with
lateral cable entry
Order No. 2700155
Outlet box with
magnetic base and
lateral cable entry
Order No. 2700149
Bracket for
base mounting
with hidden cable routing
Order No. 2700143
Bracket for base
mounting
Order No. 2700150
Adapter for single-hole
mounting
PSD-S ME FB PSD-S ME T-P 45 PSD-S ME BT 110 PSD-S ME B-P PSD-S ME B-M
Order No. 2700151
Foldaway base
Order No. 2700152
Tube for direct mounting
on foldaway base
Order No. 2700156
Base with integrated
tube
•110mmlong
Order No. 2700163
Base for tube
•Plastic
Order No. 2700164
Base for tube
•Metal
PSD-S ME T-M 250 PSD-S ME T-M 400 PSD-S ME T-M 1000 PSD-S CE-TM SPRING PSD-S CE-TM SCREW
Order No. 2700157
Tube
•250mmlong
Order No. 2700158
Tube
•400mmlong
Order No. 2700154
Tube
•1000mmlong
Order No. 2700092
Connection element
•Spring-cageconnection
Order No. 2700095
Connection element
•Screwconnection
PHOENIX CONTACT 7
- mag .-0-00-0--O-I INSPIRING INNOVATIONS
PHOENIX CONTACT GmbH & Co. KG
32825 Blomberg, Germany
Phone: +49 (0) 52 35 3-00
Fax: +49 (0) 52 35 3-4 12 00
www.phoenixcontact.net
Always up-to-date, always available to you. Here
you'll find everything on our products, solutions
and service:
www.phoenixcontact.net
ION04-12.001.L3.2012 Printed in Germany
MNR 52005176/2013-07-25/03 © PHOENIX CONTACT 2013
Product range
•Cables and connectors
•Controllers and PLCs
•DIN rail power supplies and UPS
•Electronic reversing contactors and
motor control
•Electronics housing
•Ethernet networks
•Fieldbus components and systems
•Functional safety
•HMIs and industrial PCs
•I/O systems
•Industrial communication technology
•Industrial lighting
•Installation and mounting material
•Marking and labeling
•Measurement and control technology
•Modular terminal blocks
•Monitoring and signaling
•PCB terminal blocks and
PCB connectors
•Plug-in connectors
•Protective devices
•Relays
•Sensor cables and connectors
•Software
•Surge protection devices
•System cabling for DCS and PLC
•Tools
•Wireless data communication

Products related to this Datasheet

BULB INCANDESCENT 24V
CONNECTION BASE WITH END COVER
OPTIC ELEMENT GREEN LED STEADY
MOUNTING BRACKET BLACK
OPTIC ELEMENT YELLOW LED STEADY
SINGLE SIDE MOUNTING BRACKET
OPTIC ELEMENT RED LED STEADY
CONNECTION BASE WITH END COVER
CABLE GLAND
OPTIC ELEMENT BLUE LED STEADY
ACOUSTIC ELEMENT BUZZER 12-30V
CONNECTION BASE WITH END COVER
OPTIC ELEMENT GREEN LED FLASHING
OPTIC ELEMENT BLUE DBL FLASHING
REPLACEMENT END COVER
OUTLET BOX WITH MAGNETIC BASE
MOUNTING TUBE
OPTIC ELEMENT YLW LED FLASHING
OPTIC ELEMENT YLW LED ROTATING
MOUNTING TUBE
FOOT MOUNTING BASE FOR 25MM TUBE
MOUNTING BASE
CONNECTION BASE WITH END COVER
OPTIC ELEMENT RED LED DBL FLASH
OPTICAL ELEMENT RED LED ROTATING
OPTICAL ELEMENT BLU LED FLASHING
ACOUSTIC ELEMENT SIREN
ACOUSTIC ELEMENT SIREN
ACOUSTIC ELEMENT SIREN
MOUNTING BRACKET BLACK