memes? a of
25 TEX
mam. e..."
FMMT493 1 of 7
Document number 0533093 Rev 472 www.diodss.cum
FMMT493
Document number: DS33093 Rev. 4 - 2
1 of 7
www.diodes.com
April 2013
© Diodes Incorporated
FMMT493
A Product Line o
f
Diodes Incorporated
100V NPN MEDIUM POWER TRANSISTOR IN SOT23
Features
BVCEO > 100V
I
C = 1A High Continuous Collector Current
I
CM = 2A Peak Pulse Current
500mW Power Dissipation
h
FE Characterised Up to 2A for High Current Gain Hold Up
Complementary PNP Type: FMMT593
Totally Lead-Free & Fully RoHS compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
PPAP capable (Note 4)
Mechanical Data
Case: SOT23
Case material: Molded Plastic. “Green” Molding Compound.
UL Flammability Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish – Matte Tin Plated Leads, Solderable per MIL-
STD-202, Method 208
Weight: 0.008 grams (Approximate)
Ordering Information (Notes 4 & 5)
Part Number Compliance Marking Reel size (inches) Tape width (mm) Quantity per reel
FMMT493TA AEC-Q101 493 7 8 3,000
FMMT493QTA Automotive 493 7 8 3,000
FMMT493TC AEC-Q101 493 13 8 10,000
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. Automotive products are AEC-Q101 qualified and are PPAP capable. Automotive, AEC-Q101 and standard products are electrically and thermally the
same, except where specified. For more information, please refer to http://www.diodes.com/quality/product_compliance_definitions/.
5. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
493 = Product Type Marking Code
SOT23
Top View
Pin-Out
Top View Device Symbol
C
E
B
C
E
B
e3
493
ms» °'
25 TEX
FM MT493 2 of 7
Document number DSBSDBB Rev 472 www.diodss.cum
FMMT493
Document number: DS33093 Rev. 4 - 2
2 of 7
www.diodes.com
April 2013
© Diodes Incorporated
FMMT493
A Product Line o
f
Diodes Incorporated
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Collector-Base Voltage VCBO 120 V
Collector-Emitter Voltage VCEO 100 V
Emitter-Base Voltage VEBO 7 V
Continuous Collector Current IC 1 A
Peak Pulse Current ICM 2 A
Base Current IB 200 mA
Thermal Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Power Dissipation (Note 6) PD 500 mW
Thermal Resistance, Junction to Ambient (Note 6) RθJA 250 °C/W
Thermal Resistance, Junction to Lead (Note 7) RθJL 197 °C/W
Operating and Storage Temperature Range TJ, TSTG -55 to +150 °C
ESD Ratings (Note 8)
Characteristic Symbol Value Unit JEDEC Class
Electrostatic Discharge - Human Body Model ESD HBM 4,000 V 3A
Electrostatic Discharge - Machine Model ESD MM ≥ 400 V C
Notes: 6. For a device mounted on 15mm X 15mm 1oz weight copper that is on a single-sided FR4 PCB; device is measured under still air conditions whilst
operating in a steady-state.
7. Thermal resistance from junction to solder-point (at the end of the collector lead).
8. Refer to JEDEC specification JESD22-A114 and JESD22-A115.
m5. °‘
15fo
A lo I
3
2.5, l
S
o
8 0 l
‘6
2
B
L) 001
Q 1
0.001
01 1 10 mo 4 10101010
VCE » Collector Emitter Voltage (V)
Safe Operating Area
FMMT493 3 ol 7
Document number. 0533093 Rev. 4 , 2 www.diodes.com
FMMT493
Document number: DS33093 Rev. 4 - 2
3 of 7
www.diodes.com
April 2013
© Diodes Incorporated
FMMT493
A Product Line o
f
Diodes Incorporated
Thermal Characteristics and Derating Information
110100
1m
10m
100m
1
15 x 15mm FR4
1oz Copper
VCE(sat)
Limit
100µs
1ms
10ms
100ms
1s
DC
Safe Operating Area
-IC Collector Current (A)
-VCE Collector-Emitter Voltage (V) 0 20 40 60 80 100 120 140 160
0.0
0.1
0.2
0.3
0.4
0.5
0.6
15 x 15mm FR4 1oz Copper
Derating Curve
Temperature (°C)
Max Power Dissipation (W)
100µ 1m 10m 100m 1 10 100 1k
0
40
80
120
160
200
240 15 x 15mm FR4 1oz Copper
Transient Thermal Impedance
D=0.5
D=0.2
D=0.1
Single Pulse
D=0.05
Thermal Resistance (°C/W)
Pulse Width (s)
100µ 1m 10m 100m 1 10 100 1k
0.1
1
10
100
15 x 15mm FR4 1oz Copper
Pulse Power Dissipation
Pulse Width (s)
Max Power Dissipation (W)
m5 °'
25 TEX
FM MT493 4 of 7
Document number 0533093 Rev 472 www.diodss.cum
FMMT493
Document number: DS33093 Rev. 4 - 2
4 of 7
www.diodes.com
April 2013
© Diodes Incorporated
FMMT493
A Product Line o
f
Diodes Incorporated
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Condition
Collector-Base Breakdown Voltage BVCBO 120 — — V
IC = 100µA
Collector-Emitter Breakdown Voltage (Note 9) BVCEO 100 — — V
IC = 1mA
Emitter-Base Breakdown Voltage BVEBO 7 — — V
IE = 100µA
Collector Cutoff Current ICBO — — 100 nA
VCB = 100V
Emitter Cutoff Current IEBO — — 50 nA
VEB = 5.6V
Collector Emitter Cutoff Current ICES — — 100 nA
VCE = 100V
Static Forward Current Transfer Ratio (Note 9) hFE
100
100
60
20
—
—
—
—
—
300
—
—
—
IC = 1mA, VCE = 10V
IC = 250mA, VCE = 10V
IC = 500mA, VCE = 10V
IC = 1A, VCE = 10V
Collector-Emitter Saturation Voltage (Note 9) VCE(sat) — —
300
600
mV
mV
IC = 500mA, IB = 50mA
IC = 1A, IB = 100mA
Base-Emitter Turn-On Voltage(Note 9) VBE(on) — — 1.0 V
IC = 1A, VCE = 10V
Base-Emitter Saturation Voltage(Note 9) VBE(sat) — — 1.15 V
IC = 1A, IB = 100mA
Output Capacitance Cobo — — 10 pF
VCB = 10V, f = 1MHz
Transition Frequency fT 150 — — MHz
VCE = 10V, IC = 50mA,
f = 100MHz
Note: 9. Measured under pulsed conditions. Pulse width ≤ 300µs. Duty cycle ≤ 2%.
5-ODES °‘
g a
E E
E CI
0
§ >
WWA 10mA 100mA 1A 10A WMA 10mA 100mA 1A 10A
Ic-Collector Currenr lC-COIIECTOF Current
VCE(sat) V I0 VCE(sat) v Ic
250
240
c
g 200 A
— 150 Z
N I
.2 A
g 120 3
'- m
I 30 m
E >
_C 40
0
MnA WDmA 1UUmA 1A 10A 1mA 10mA WUUmA 1A 10A
IC-Collector Current lc-Collector Current
hFE V “3 VBE(sat) v Ic
E
.
’E
3
m
m
>
1mA 10mA 100mA 1A 10A
IC-Collector Current
VBE(un) V IC
FMMT493 5, 0' 7
Documem number DSSSUQS Rev 4 , 2 www.d|odes.com
FMMT493
Document number: DS33093 Rev. 4 - 2
5 of 7
www.diodes.com
April 2013
© Diodes Incorporated
FMMT493
A Product Line o
f
Diodes Incorporated
Typical Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
moms» °‘
25 TEX
*H‘ *l
l-
-
L.
i
FM MT493 6 of 7
Document number 0533093 Rev 472 www.diodss.cum
FMMT493
Document number: DS33093 Rev. 4 - 2
6 of 7
www.diodes.com
April 2013
© Diodes Incorporated
FMMT493
A Product Line o
f
Diodes Incorporated
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
SOT23
Dim Min Max Typ
A 0.37 0.51 0.40
B 1.20 1.40 1.30
C 2.30 2.50 2.40
D 0.89 1.03 0.915
F 0.45 0.60 0.535
G 1.78 2.05 1.83
H 2.80 3.00 2.90
J 0.013 0.10 0.05
K 0.903 1.10 1.00
K1 - - 0.400
L 0.45 0.61 0.55
M 0.085 0.18 0.11
0° 8° -
All Dimensions in mm
Dimensions Value (in mm)
Z 2.9
X 0.8
Y 0.9
C 2.0
E 1.35
A
M
JL
D
F
BC
H
K
G
K1
XE
Y
C
Z
9.0355 °‘
25 TEX
FMMT493 7 of 7
Document number 0533093 Rev 472 www.diodes.cum
FMMT493
Document number: DS33093 Rev. 4 - 2
7 of 7
www.diodes.com
April 2013
© Diodes Incorporated
FMMT493
A Product Line o
f
Diodes Incorporated
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2013, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
TRANS NPN 100V 1A SOT23-3
TRANS NPN 100V 1A SOT23-3
TRANS NPN 100V 1A SOT23-3
TRANS NPN 100V 1A SOT23-3
TRANS NPN 100V 1A SOT23-3
TRANS NPN 100V 1A SOT23-3
TRANS NPN 100V 1A SOT23-3