WM5102 Product Brief Datasheet by Cirrus Logic Inc.

View All Related Products | Download PDF Datasheet
w WM5102
Audio Hub CODEC with Voice Processor DSP
WOLFSON MICROELECTRONICS plc Product Brief, June 2014, Rev 4.2
[1] This product is protected by Patents US 7,622,984, US 7,626,445, US 7,765,019 and GB 2,432,765
Copyright 2014 Wolfson Microelectronics plc
DESCRIPTION
The WM5102[1] is a highly-integrated low-power audio
system for smartphones, tablets and other portable audio
devices. It combines wideband telephony voice processing
with a flexible, high-performance audio hub CODEC.
The WM5102 digital core provides a powerful combination
of fixed-function signal processing blocks with a
programmable DSP. These are supported by a fully-flexible,
all-digital audio mixing and routing engine with sample rate
converters, for wide use-case flexibility. The programmable
DSP supports a range of audio processing software
packages (supplied separately); user-programmed solutions
can also be supported. Fixed-function signal processing
blocks include filters, EQ, dynamics processors and sample
rate converters.
A SLIMbus interface supports multi-channel audio paths and
host control register access. Multiple sample rates are
supported concurrently via the SLIMbus interface. Three
further digital audio interfaces are provided, each supporting
a wide range of standard audio sample rates and serial
interface formats. Automatic sample rate detection enables
seamless wideband/narrowband voice call handover.
Two stereo headphone drivers each provide stereo ground-
referenced or mono BTL outputs, with noise levels as low as
2.3VRMS for hi-fi quality line or headphone output. The
CODEC also features stereo 2W Class-D speaker outputs, a
dedicated BTL earpiece output and PDM for external
speaker amplifiers. A signal generator for controlling haptics
devices is included; vibe actuators can connect directly to
the Class-D speaker output, or via an external driver on the
PDM output interface. All inputs, outputs and system
interfaces can function concurrently.
The WM5102 supports up to six microphone inputs, each
either analogue or PDM digital. Microphone activity
detection with interrupt is available. A smart accessory
interface supports most standard 3.5mm accessories.
Impedance sensing and measurement is provided for
external accessory and push-button detection.
The WM5102 power, clocking and output driver
architectures are all designed to maximise battery life in
voice, music and standby modes. Low-power ‘Sleep’ is
supported, with configurable wake-up events. The WM5102
is powered from a 1.8V external supply. A separate supply is
required for the Class D speaker drivers (typically direct
connection to 4.2V battery).
Two integrated FLLs provide support for a wide range of
system clock frequencies. The WM5102 is configured using
the I2C, SPI or SLIMbus interfaces. The fully-differential
internal analogue architecture, minimal analogue signal
paths and on-chip RF noise filters ensure a very high degree
of noise immunity.
FEATURES
Audio hub CODEC with integrated voice processor DSP
Programmable DSP capability for audio processing
Fixed function signal processing functions
- Wind noise, sidetone and other programmable filters
- Dynamic Range Control, Fully parametric EQs
- Tone, Noise, PWM, Haptic control signal generators
Multi-channel asynchronous sample rate conversion
Integrated 6/7 channel 24-bit hi-fi audio hub CODEC
- 6 ADCs, 96dB SNR microphone input (48kHz)
- 7 DACs, 113dB SNR headphone playback (48kHz)
Audio inputs
- Up to 6 analogue or digital microphone inputs
- Single-ended or differential mic/line inputs
Multi-purpose headphone / earpiece / line output drivers
- 2 stereo output paths
- 29mW into 32 load at 0.1% THD+N
- 100mW into 32 BTL load at 5% THD+N
- 6.5mW typical headphone playback power consumption
- Pop suppression functions
- 2.3µVRMS noise floor (A-weighted)
Mono BTL earpiece output driver
2 x 2W stereo Class D speaker output drivers
- Direct drive of external haptics vibe actuators
Two-channel digital speaker (PDM) interface
SLIMbus® audio and control interface
3 full digital audio interfaces
- Standard sample rates from 4kHz up to 192kHz
- Ultrasonic accessory function support
- TDM support on all AIFs
- 8 channel input and output on AIF1
Flexible clocking, derived from MCLKn, BCLKn or SLIMbus
2 low-power FLLs support reference clocks down to 32kHz
Advanced accessory detection functions
- Low-power standby mode and configurable wake-up
Configurable functions on 5 GPIO pins
Integrated LDO regulators and charge pumps
Support for single 1.8V supply operation
Small W-CSP package, 0.4mm pitch
APPLICATIONS
Smartphones and Multimedia handsets
Tablets and Mobile Internet Devices (MID)
General-purpose low-power audio CODEC hub
mama mum can ngvlmmabk as? 55mm Enu-hsar(EQ) Dynamc awe Canm (nae) m. pass, H‘gh msrmemwn Asynmmnu; 5mm: m Cam/emery mm» Sumwe m Damn rune Genemov Nmse Genemov pm 5w Gmersluv mm cam 5W Genermr WV WV V VVVV my. .mmmmcnm
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
2
BLOCK DIAGRAM
AIF1TXDAT
AIF1RXDAT
AIF1BCLK
AIF1LRCLK
AIF2TXDAT
AIF2RXDAT
AIF2BCLK
AIF2LRCLK
AIF3TXDAT
AIF3RXDAT
AIF3BCLK
AIF3LRCLK
CP2CA
CP2CB
CP1CA
CP1CB
CP1VOUTP
CP1VOUTN
CPVDD
CPGND
CP2VOUT
MICVDD
LDOENA
LDOVDD
LDOVOUT
DBVDD1
DGND
TMS
TDO
TDI
TCK
TRST
DBVDD2
DBVDD3
DCVDD
SLIMCLK
SLIMDAT
GPIO1
GPIO2
GPIO3
GPIO4
GPIO5
RESET
IRQ
CIF2MOSI
CIF2MISO
CIF2SCLK
CIF2SS
CIF1ADDR
CIF1SCLK
CIF1SDA
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
3
TABLE OF CONTENTS
DESCRIPTION ....................................................................................................... 1
FEATURES ............................................................................................................ 1
APPLICATIONS ..................................................................................................... 1
BLOCK DIAGRAM ................................................................................................ 2
TABLE OF CONTENTS ......................................................................................... 3
PIN CONFIGURATION .......................................................................................... 4
ORDERING INFORMATION .................................................................................. 4
PIN DESCRIPTION ................................................................................................ 5
ABSOLUTE MAXIMUM RATINGS ........................................................................ 8
RECOMMENDED OPERATING CONDITIONS ..................................................... 9
ELECTRICAL CHARACTERISTICS ................................................................... 10
TERMINOLOGY ............................................................................................................... 21
DEVICE DESCRIPTION ...................................................................................... 22
INTRODUCTION .............................................................................................................. 22
HI-FI AUDIO CODEC ....................................................................................................... 22
DIGITAL AUDIO CORE ................................................................................................... 23
DIGITAL INTERFACES ................................................................................................... 23
OTHER FEATURES ......................................................................................................... 24
RECOMMENDED EXTERNAL COMPONENTS .................................................. 25
PACKAGE DIMENSIONS .................................................................................... 26
IMPORTANT NOTICE ......................................................................................... 27
ADDRESS: ....................................................................................................................... 27
REVISION HISTORY ........................................................................................... 28
000000000000 000000000000 000000000000 00020 0 000 000m0000 000 000W00000000 000W0000 000 000m0000 000 000m0000 000 00 000 000000000000 000000000000 000000000000
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
4
PIN CONFIGURATION
IN2LN/
DMICCLK2
IN3LN/
DMICCLK3
1
A
F
E
D
C
B
IN2RN/
DMICDAT2
SPKVDDL
AGND
HPOUT2FB
AGNDAGND
EPOUTPIN3LP HPOUT2LEPOUTN
AGND HPOUT2RAGND
AGNDIN2LP
65432
CPVDDAGND
HPOUT1R CP1VOUTP
AGND
AVDD
CP1CAHPOUT1L
AGND
987
G
H
J
K
L
CP2CA
CP2VOUT HPDETRCP1VOUTN
CP2CB
121110
CP1CB HPDETL
CPGND MICBIAS1
HPOUT1FB1
/MICDET2
13
MICDET1/
HPOUT1FB2
MICBIAS3
M
MICVDD DGND
DGND
DGND
IN2RP
IN1LN/
DMICCLK1 DGND
AGNDAGND DGNDDGND
DGND DGNDDGND
DGND LDOENA
VREFC MICBIAS2
MICVDD
JACKDET LDOVOUT
MCLK2
LDOVDD
RESET
IRQ
SPKGNDL
SPKGNDR
DGND
SPKVDDL DGNDDGND
AGND DGND
AGNDSPKGNDL AIF1TXDAT
DGND DGND
DGND
DGND
DGNDDGND
AIF1RXDAT
DCVDD DGNDGPIO5
SLIMDAT SLIMCLK
AIF1LRCLK
DBVDD1
MCLK1
AIF1BCLK
SPKVDDR DBVDD2
AIF2TXDAT
AIF3LRCLKDBVDD3
AIF3RXDATSPKGNDR TDOAIF2BCLK
AGND AIF3BCLKAIF3TXDAT
AVDDSPKVDDR AIF2RXDATDCVDD
SPKDAT CIF2MISO
GPIO2
TMS
TCKAIF2LRCLK
DGND TDI
CIF1SDA CIF1SCLKGPIO4
CIF2SS
SPKCLK CIF2SCLK
DBVDD1 TRST
GPIO1
CIF1ADDR
CIF2MOSI
ORDERING INFORMATION
ORDER CODE TEMPERATURE
RANGE
PACKAGE MOISTURE
SENSITIVITY LEVEL
PEAK SOLDERING
TEMPERATURE
WM5102ECS/R -40C to +85C W-CSP
(Pb-free, Tape and reel) MSL1 260C
Note:
Reel quantity = 5000
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
5
PIN DESCRIPTION
A description of each pin on the WM5102 is provided below.
Note that, where multiple pins share a common name, these pins should be tied together on the PCB.
All Digital Output pins are CMOS outputs, unless otherwise stated.
PIN NO NAME TYPE DESCRIPTION
B3, B4, B7,
C3, C4, C5,
C6, C7, C8,
F2, F3, G3,
H3, J3, L3
AGND Supply Analogue ground (Return path for AVDD)
J13 AIF1BCLK
Digital Input / Output Audio interface 1 bit clock
J11 AIF1RXDAT
Digital Input Audio interface 1 RX digital audio data
J12 AIF1LRCLK
Digital Input / Output Audio interface 1 left / right clock
J8 AIF1TXDAT
Digital Output Audio interface 1 TX digital audio data
K5 AIF2BCLK
Digital Input / Output Audio interface 2 bit clock
M9 AIF2RXDAT
Digital Input Audio interface 2 RX digital audio data
L8 AIF2LRCLK
Digital Input / Output Audio interface 2 left / right clock
L6 AIF2TXDAT
Digital Output Audio interface 2 TX digital audio data
L5 AIF3BCLK
Digital Input / Output Audio interface 3 bit clock
K4 AIF3RXDAT
Digital Input Audio interface 3 RX digital audio data
M5 AIF3LRCLK
Digital Input / Output Audio interface 3 left / right clock
L4 AIF3TXDAT
Digital Output Audio interface 3 TX digital audio data
A3, A7, M3 AVDD Supply Analogue supply
L11 CIF2SS¯¯¯¯¯¯ Digital Input Control interface 2 Slave Select (SS)
L12 CIF2SCLK
Digital Input Control interface 2 clock input
M13 CIF2MOSI
Digital Input Control interface 2 Master Out / Slave In data
K9 CIF2MISO
Digital Output Control interface 2 Master In / Slave Out data
L13 CIF1ADDR
Digital Input Control interface 1 (I2C) address select
K12 CIF1SCLK
Digital Input Control interface 1 clock input
K11 CIF1SDA
Digital Input / Output Control interface 1 data input and output / acknowledge output.
The output function is implemented as an Open Drain circuit.
B9 CP1CA
Analogue Output Charge pump 1 fly-back capacitor pin
B10 CP1CB
Analogue Output Charge pump 1 fly-back capacitor pin
A10 CP1VOUTN
Analogue Output Charge pump 1 negative output decoupling pin
A9 CP1VOUTP
Analogue Output Charge pump 1 positive output decoupling pin
C11 CP2CA
Analogue Output Charge pump 2 fly-back capacitor pin
B11 CP2CB
Analogue Output Charge pump 2 fly-back capacitor pin
A11 CP2VOUT
Analogue Output Charge pump 2 output decoupling pin / Supply for LDO2
C10 CPGND
Supply Charge pump 1 & 2 ground (Return path for CPVDD)
C9 CPVDD
Supply Supply for Charge Pump 1 & 2
G13, M10 DBVDD1 Supply Digital buffer (I/O) supply (core functions and Audio Interface 1)
M6 DBVDD2
Supply Digital buffer (I/O) supply (for Audio Interface 2)
M4 DBVDD3
Supply Digital buffer (I/O) supply (for Audio Interface 3)
G11, M8 DCVDD Supply Digital core supply
E5, E6, E7,
E8, E9, F5,
F6, F7, F8,
F9, G5, G6,
G7, G8, G9,
G12, H5, H6,
H7, H8, H9,
M7
DGND Supply Digital ground
(Return path for DCVDD, DBVDD1, DBVDD2 and DBVDD3)
A4 EPOUTP
Analogue Output Earpiece positive output
A5 EPOUTN
Analogue Output Earpiece negative output
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
6
PIN NO NAME TYPE DESCRIPTION
K13 GPIO1
Digital Input / Output General Purpose pin GPIO1.
The output function is implemented as an Open Drain circuit.
L7 GPIO2
Digital Input / Output General Purpose pin GPIO2.
The output function is implemented as an Open Drain circuit.
K3 GPIO3
Digital Input / Output General Purpose pin GPIO3.
The output function is implemented as an Open Drain circuit.
K10 GPIO4
Digital Input / Output General Purpose pin GPIO4.
The output function is implemented as an Open Drain circuit.
G10 GPIO5
Digital Input / Output General Purpose pin GPIO5.
The output function is implemented as an Open Drain circuit.
B12 HPDETL
Analogue Input Headphone left (HPOUT1L) sense input
A12 HPDETR
Analogue Input Headphone right (HPOUT1R) sense input
A13 HPOUT1FB1/
MICDET2
Analogue Input HPOUT1L and HPOUT1R ground feedback pin 1/
Microphone & accessory sense input 2
B8 HPOUT1L
Analogue Output Left headphone 1 output
A8 HPOUT1R
Analogue Output Right headphone 1 output
B6 HPOUT2FB
Analogue Input HPOUT2L and HPOUT2R ground loop noise rejection feedback
A6 HPOUT2L
Analogue Output Left headphone 2 output
B5 HPOUT2R
Analogue Output Right headphone 2 output
E3 IN1LN/
DMICCLK1
Analogue Input /
Digital Output
Left channel negative differential MIC input /
Digital MIC clock output 1
D3 IN1LP
Analogue Input Left channel single-ended MIC input /
Left channel line input /
Left channel positive differential MIC input
E1 IN1RN/
DMICDAT1
Analogue input /
Digital Input
Right channel negative differential MIC input /
Digital MIC data input 1
E2 IN1RP
Analogue Input Right channel single-ended MIC input /
Right channel line input /
Right channel positive differential MIC input
C1 IN2LN/
DMICCLK2
Analogue Input /
Digital Output
Left channel negative differential MIC input /
Digital MIC clock output 2
C2 IN2LP
Analogue Input Left channel single-ended MIC input /
Left channel line input /
Left channel positive differential MIC input
D1 IN2RN/
DMICDAT2
Analogue input /
Digital Input
Right channel negative differential MIC input /
Digital MIC data input 2
D2 IN2RP
Analogue Input Right channel single-ended MIC input /
Right channel line input /
Right channel positive differential MIC input
A1 IN3LN/
DMICCLK3
Analogue Input /
Digital Output
Left channel negative differential MIC input /
Digital MIC clock output 3
A2 IN3LP
Analogue Input Left channel single-ended MIC input /
Left channel line input /
Left channel positive differential MIC input
B1 IN3RN/
DMICDAT3
Analogue input /
Digital Input
Right channel negative differential MIC input /
Digital MIC data input 3
B2 IN3RP
Analogue Input Right channel single-ended MIC input /
Right channel line input /
Right channel positive differential MIC input
F13 IRQ¯¯¯ Digital Output Interrupt Request (IRQ) output (default is active low).
The pin configuration is selectable CMOS or Open Drain.
E10 JACKDET
Analogue Input Jack detect input
F11 LDOENA
Digital Input Enable pin for LDO1
D13 LDOVDD
Supply Supply for LDO1
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
7
PIN NO NAME TYPE DESCRIPTION
E12 LDOVOUT
Analogue Output LDO1 output
H13 MCLK1
Digital Input Master clock 1
F12 MCLK2
Digital Input Master clock 2
C12 MICBIAS1
Analogue Output Microphone bias 1
D12 MICBIAS2
Analogue Output Microphone bias 2
C13 MICBIAS3
Analogue Output Microphone bias 3
B13 MICDET1/
HPOUT1FB2
Analogue Input Microphone & accessory sense input 1/
HPOUT1L and HPOUT1R ground feedback pin 2
E11, F1 MICVDD Analogue Output LDO2 output decoupling pin (generated internally by WM5102).
(Can also be used as reference/supply for external
microphones.)
E13 RESET¯¯¯¯¯¯ Digital Input Digital Reset input (active low)
H12 SLIMCLK
Digital Input / Output SLIM Bus Clock input / output
H11 SLIMDAT
Digital Input / Output SLIM Bus Data input / output
L10 SPKCLK
Digital Output Digital speaker (PDM) clock output
K8 SPKDAT
Digital Output Digital speaker (PDM) data output
J1, J2 SPKGNDL Supply Left speaker driver ground (Return path for SPKVDDL)
K1, K2 SPKGNDR Supply Right speaker driver ground (Return path for SPKVDDR)
H2 SPKOUTLN
Analogue Output Left speaker negative output
H1 SPKOUTLP
Analogue Output Left speaker positive output
L2 SPKOUTRN
Analogue Output Right speaker negative output
L1 SPKOUTRP
Analogue Output Right speaker positive output
G1, G2 SPKVDDL Supply Left speaker driver supply
M1, M2 SPKVDDR Supply Right speaker driver supply
L9 TCK
Digital Input JTAG clock input.
Internal pull-down holds this pin at logic 0 for normal operation.
M11 TDI
Digital Input JTAG data input.
Internal pull-down holds this pin at logic 0 for normal operation.
K6 TDO
Digital Output JTAG data output
K7 TMS
Digital Input JTAG mode select input.
Internal pull-down holds this pin at logic 0 for normal operation.
M12 TRST
Digital Input JTAG Test Access Port reset (active low).
Internal pull-down holds this pin at logic 0 for normal operation.
D11 VREFC
Analogue Output Bandgap reference decoupling capacitor connection
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
8
ABSOLUTE MAXIMUM RATINGS
Absolute Maximum Ratings are stress ratings only. Permanent damage to the device may be caused by continuously operating at or
beyond these limits. Device functional operating limits and guaranteed performance specifications are given under Electrical
Characteristics at the test conditions specified.
ESD Sensitive Device. This device is manufactured on a CMOS process. It is therefore generically susceptible
to damage from excessive static voltages. Proper ESD precautions must be taken during handling and storage
of this device.
Wolfson tests its package types according to IPC/JEDEC J-STD-020 for Moisture Sensitivity to determine acceptable storage
conditions prior to surface mount assembly. These levels are:
MSL1 = unlimited floor life at <30C / 85% Relative Humidity. Not normally stored in moisture barrier bag.
MSL2 = out of bag storage for 1 year at <30C / 60% Relative Humidity. Supplied in moisture barrier bag.
MSL3 = out of bag storage for 168 hours at <30C / 60% Relative Humidity. Supplied in moisture barrier bag.
The Moisture Sensitivity Level for each package type is specified in Ordering Information.
CONDITION MIN MAX
Supply voltages (DBVDD1, LDOVDD, AVDD, DCVDD, CPVDD) -0.3V +2.0V
Supply voltages (DBVDD2, DBVDD3, MICVDD) -0.3V +4.0V
Supply voltages (SPKVDDL, SPKVDDR) -0.3V +6.0V
Voltage range digital inputs (DBVDD1 domain) AGND - 0.3V DBVDD1 + 0.3V
Voltage range digital inputs (DBVDD2 domain) AGND - 0.3V DBVDD2 + 0.3V
Voltage range digital inputs (DBVDD3 domain) AGND - 0.3V DBVDD3 + 0.3V
Voltage range digital inputs (DMICDATn) AGND - 3.3V MICVDD + 0.3V
Voltage range analogue inputs (INnLN) AGND - 0.3V MICVDD + 0.3V
Voltage range analogue inputs (INnLP, INnRN, INnRP) AGND - 3.3V MICVDD + 0.3V
Ground (DGND, CPGND, SPKGNDL, SPKGNDR) AGND - 0.3V AGND + 0.3V
Operating temperature range, TA -40ºC +85ºC
Operating junction temperature, TJ -40ºC +125ºC
Storage temperature after soldering -65ºC +150ºC
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
9
RECOMMENDED OPERATING CONDITIONS
PARAMETER SYMBOL MIN TYP MAX UNIT
Digital supply range (Core)
See notes 3, 5, 6
DCVDD
(24.576MHz clocking)
1.14 1.2 1.9 V
DCVDD
(>24.576MHz clocking)
1.71 1.8 1.9
Digital supply range (I/O) DBVDD1 1.7 1.9 V
Digital supply range (I/O) DBVDD2, DBVDD3 1.7 3.47 V
LDO supply range LDOVDD 1.7 1.8 1.9 V
Charge Pump supply range CPVDD 1.7 1.8 1.9 V
Speaker supply range SPKVDDL, SPKVDDR 2.4 5.5 V
Analogue supply range AVDD 1.7 1.8 1.9 V
Microphone Bias supply
See note 7
MICVDD 2.375 2.5 3.6 V
Ground DGND, AGND, CPGND,
SPKGNDL, SPKGNDR
0 V
Power supply rise time
See notes 8, 9, 10
All supplies 1 µs
Operating temperature range TA -40 85 °C
Notes:
1. The grounds must always be within 0.3V of AGND.
2. AVDD must be supplied before or simultaneously to DCVDD. DCVDD must not be powered if AVDD is not present. There are
no other power sequencing requirements.
3. An internal LDO (powered by LDOVDD) can be used to provide the DCVDD supply.
4. The RESET¯¯¯¯¯¯ input must be asserted (logic 0) during power-up, and held asserted until after the AVDD, DBVDD1 and DCVDD
supplies are within the recommended operating limits. If DCVDD is powered from the internal LDO, then the RESET¯¯¯¯¯¯ pin must
be held asserted until at least 1.5ms after the LDO has been enabled.
5. ‘Sleep’ mode is supported when DCVDD is below the limits noted, provided AVDD and DBVDD1 are present.
6. Under default conditions, digital core clocking rates above 24.576MHz are inhibited. The register-controlled clocking limit
should only be raised when the applicable DCVDD voltage is present.
7. An internal Charge Pump and LDO (powered by CPVDD) provide the Microphone Bias supply; the MICVDD pin should not be
connected to an external supply.
8. DCVDD and MICVDD minimum rise times do not apply when these domains are powered using the internal LDOs.
9. The specified minimum power supply rise times assume a minimum decoupling capacitance of 100nF per pin. However,
Wolfson strongly advises that the recommended decoupling capacitors are present on the PCB and that appropriate layout
guidelines are observed.
10. The specified minimum power supply rise times also assume a maximum PCB inductance of 10nH between decoupling
capacitor and pin.
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
10
ELECTRICAL CHARACTERISTICS
Test Conditions
AVDD = 1.8V,
With the exception of the condition(s) noted above, the following electrical characteristics are valid across the full range of
recommended operating conditions.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
Analogue Input Signal Level (IN1L, IN1R, IN2L, IN2R, IN3L, IN3R)
Full-scale input signal level
(0dBFS output)
VINFS Single-ended PGA input,
6dB PGA gain
0.5
-6
V
RMS
dBV
Differential PGA input,
0dB PGA gain
1
0
V
RMS
dBV
Notes:
1. The full-scale input signal level is also the maximum analogue input level, before clipping occurs.
2. The full-scale input signal level changes in proportion with AVDD. For differential input, it is calculated as AVDD / 1.8.
3. A 1.0VRMS differential signal equates to 0.5VRMS/-6dBV per input.
4. A sinusoidal input signal is assumed.
Test Conditions
TA = +25ºC
With the exception of the condition(s) noted above, the following electrical characteristics are valid across the full range of
recommended operating conditions.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
Analogue Input Pin Characteristics (IN1L, IN1R, IN2L, IN2R, IN3L, IN3R)
Input resistance RIN Differential input,
All PGA gain settings
24 k
Single-ended input,
0dB PGA gain
16
Input capacitance CIN 5 pF
Test Conditions
The following electrical characteristics are valid across the full range of recommended operating conditions.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
Input Programmable Gain Amplifiers (PGAs)
Minimum programmable gain 0 dB
Maximum programmable gain 31 dB
Programmable gain step size Guaranteed monotonic 1 dB
Test Conditions
The following electrical characteristics are valid across the full range of recommended operating conditions.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
Digital Microphone Input Signal Level (DMICDAT1, DMICDAT2, DMICDAT3)
Full-scale input signal level
(0dBFS output)
0dB gain -6 dBFS
Notes:
5. The digital microphone input signal level is measured in dBFS, where 0dBFS is a signal level equal to the full-scale range (FSR)
of the PDM input. The FSR is defined as the amplitude of a 1kHz sine wave whose positive and negative peaks are represented
by the maximum and minimum digital codes respectively - this is the largest 1kHz sine wave that will fit in the digital output range
without clipping. Note that, because the definition of FSR is based on a sine wave, the PDM data format can support signals
larger than 0dBFS.
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
11
Test Conditions
The following electrical characteristics are valid across the full range of recommended operating conditions.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
Line / Headphone / Earpiece Output Driver (HPOUTnL, HPOUTnR)
Load resistance Normal Mode 15
Mono Mode (BTL) 30
Device survival with load
applied indefinitely
0.1
Load capacitance Direct connection,
Normal Mode
400 pF
Direct connection,
Mono Mode (BTL)
200
Connection via 16
series resistor
2 nF
DC offset at Load Single-ended mode 0.1 mV
Differential (BTL) mode 0.2
Earpiece Output Driver (EPOUTP+EPOUTN)
Load resistance Normal operation 15
Device survival with load
applied indefinitely
0.1
Load capacitance Direct connection (BTL) 200 pF
Connection via 16
series resistor
2 nF
DC offset at Load 0.2 mV
Speaker Output Driver (SPKOUTLP+SPKOUTLN, SPKOUTRP+SPKOUTRN)
Load resistance 3
Load capacitance 200 pF
DC offset at Load 5 mV
SPKVDD leakage current 1 µA
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
12
Test Conditions
DBVDD1 = DBVDD2 = DBVDD3 = LDOVDD = CPVDD = AVDD = 1.8V,
DCVDD = 1.2V (powered from LDO1), MICVDD = 3.0V (powered from LDO2), SPKVDDL = SPKVDDR = 4.2V,
TA = +25ºC, 1kHz sinusoid signal, fs = 48kHz, Input PGA gain = 0dB, 24-bit audio data unless otherwise stated.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
Analogue Input Paths (INnL, INnR) to ADC (Differential Input Mode, INn_MODE = 00)
Signal to Noise Ratio
(A-weighted)
SNR High performance mode
(INn_OSR = 1)
85 95 dB
Normal mode
(INn_OSR = 0)
93
Total Harmonic Distortion THD -1dBV input -88 dB
Total Harmonic Distortion Plus
Noise
THD+N -1dBV input -86 -76 dB
Channel separation (Left/Right) 100 dB
Input noise floor A-weighted,
PGA gain = +18dB
3.2 µVRMS
Common mode rejection ratio CMRR PGA gain = +30dB 65 dB
PGA gain = 0dB 70
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 70 dB
100mV(peak-peak) 10kHz 65
Analogue Input Paths (INnL, INnR) to ADC (Single-Ended Input Mode, INn_MODE = 01)
PGA Gain = +6dB unless otherwise stated.
Signal to Noise Ratio
(A-weighted)
SNR High performance mode
(INn_OSR = 1)
94 dB
Normal mode
(INn_OSR = 0)
90
Total Harmonic Distortion THD -7dBV input -81 dB
Total Harmonic Distortion Plus
Noise
THD+N -7dBV input -80 dB
Channel separation (Left/Right) 100 dB
Input noise floor A-weighted,
PGA gain = +18dB
3.2 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 60 dB
100mV(peak-peak) 10kHz 55
DAC to Headphone Output (HPOUT1L, HPOUT1R; RL = 32)
Maximum output power PO 0.1% THD+N 29 mW
Signal to Noise Ratio SNR A-weighted,
Output signal = 1Vrms
112 dB
Total Harmonic Distortion THD PO = 20mW -86 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 20mW -84 dB
Total Harmonic Distortion THD PO = 5mW -89 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 5mW -85 dB
Channel separation (Left/Right) P
O = 20mW 75 dB
Output noise floor A-weighted 2.5 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 57 dB
100mV (peak-peak) 10kHz 57
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
13
Test Conditions
DBVDD1 = DBVDD2 = DBVDD3 = LDOVDD = CPVDD = AVDD = 1.8V,
DCVDD = 1.2V (powered from LDO1), MICVDD = 3.0V (powered from LDO2), SPKVDDL = SPKVDDR = 4.2V,
TA = +25ºC, 1kHz sinusoid signal, fs = 48kHz, Input PGA gain = 0dB, 24-bit audio data unless otherwise stated.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
DAC to Headphone Output (HPOUT1L, HPOUT1R; RL = 16)
Maximum output power PO 0.1% THD+N 34 mW
Signal to Noise Ratio SNR A-weighted,
Output signal = 1Vrms
102 112 dB
Total Harmonic Distortion THD PO = 20mW -78 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 20mW -76 dB
Total Harmonic Distortion THD PO = 5mW -78 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 5mW -77 -67 dB
Channel separation (Left/Right) P
O = 20mW 75 dB
Output noise floor A-weighted 2.5 8 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 57 dB
100mV (peak-peak) 10kHz 57
DAC to Line Output (HPOUT1L, HPOUT1R; Load = 10k, 50pF)
Full-scale output signal level VOUT 0dBFS input 1
0
Vrms
dBV
Signal to Noise Ratio SNR A-weighted,
Output signal = 1Vrms
101 110 dB
Total Harmonic Distortion THD 0dBFS input -83 dB
Total Harmonic Distortion Plus
Noise
THD+N 0dBFS input -81 -71 dB
Channel separation (Left/Right) 100 dB
Output noise floor A-weighted 2.8 8 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 57 dB
100mV (peak-peak) 10kHz 57
DAC to Earpiece Output (HPOUT1L, HPOUT1R, Mono Mode, RL = 32 BTL)
Maximum output power PO 0.1% THD+N 89 mW
5% THD+N 104
Signal to Noise Ratio SNR A-weighted,
Output signal = 2Vrms
113 dB
Total Harmonic Distortion THD PO = 50mW -92 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 50mW -90 dB
Total Harmonic Distortion THD PO = 5mW -86 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 5mW -88 dB
Output noise floor A-weighted 2.5 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 57 dB
100mV (peak-peak) 10kHz 57
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
14
Test Conditions
DBVDD1 = DBVDD2 = DBVDD3 = LDOVDD = CPVDD = AVDD = 1.8V,
DCVDD = 1.2V (powered from LDO1), MICVDD = 3.0V (powered from LDO2), SPKVDDL = SPKVDDR = 4.2V,
TA = +25ºC, 1kHz sinusoid signal, fs = 48kHz, Input PGA gain = 0dB, 24-bit audio data unless otherwise stated.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
DAC to Headphone Output (HPOUT2L, HPOUT2R; RL = 32)
Maximum output power PO 0.1% THD+N 27 mW
Signal to Noise Ratio SNR A-weighted,
Output signal = 1Vrms
109 dB
Total Harmonic Distortion THD PO = 20mW -90 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 20mW -88 dB
Total Harmonic Distortion THD PO = 5mW -90 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 5mW -88 dB
Channel separation (Left/Right) P
O = 20mW 75 dB
Output noise floor A-weighted 3 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 57 dB
100mV (peak-peak) 10kHz 57
DAC to Headphone Output (HPOUT2L, HPOUT2R; RL = 16)
Maximum output power PO 0.1% THD+N 32 mW
Signal to Noise Ratio SNR A-weighted,
Output signal = 1Vrms
101 111 dB
Total Harmonic Distortion THD PO = 20mW -88 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 20mW -87 dB
Total Harmonic Distortion THD PO = 5mW -85 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 5mW -83 -73 dB
Channel separation (Left/Right) P
O = 20mW 75 dB
Output noise floor A-weighted 2.8 10 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 57 dB
100mV (peak-peak) 10kHz 57
DAC to Line Output (HPOUT2L, HPOUT2R; Load = 10k, 50pF)
Full-scale output signal level VOUT 0dBFS input 1
0
Vrms
dBV
Signal to Noise Ratio SNR A-weighted,
Output signal = 1Vrms
100 110 dB
Total Harmonic Distortion THD 0dBFS input -87 dB
Total Harmonic Distortion Plus
Noise
THD+N 0dBFS input -85 -75 dB
Channel separation (Left/Right) 105 dB
Output noise floor A-weighted 3.5 10 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 57 dB
100mV (peak-peak) 10kHz 57
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
15
Test Conditions
DBVDD1 = DBVDD2 = DBVDD3 = LDOVDD = CPVDD = AVDD = 1.8V,
DCVDD = 1.2V (powered from LDO1), MICVDD = 3.0V (powered from LDO2), SPKVDDL = SPKVDDR = 4.2V,
TA = +25ºC, 1kHz sinusoid signal, fs = 48kHz, Input PGA gain = 0dB, 24-bit audio data unless otherwise stated.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
DAC to Earpiece Output (HPOUT2L, HPOUT2R, Mono Mode, RL = 32 BTL)
Maximum output power PO 0.1% THD+N 85 mW
5% THD+N 100
Signal to Noise Ratio SNR A-weighted,
Output signal = 2Vrms
112 dB
Total Harmonic Distortion THD PO = 50mW -90 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 50mW -88 dB
Total Harmonic Distortion THD PO = 5mW -90 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 5mW -88 dB
Output noise floor A-weighted 6 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 57 dB
100mV (peak-peak) 10kHz 57
DAC to Earpiece Output (EPOUTP+EPOUTN, RL = 32 BTL)
Maximum output power PO 0.1% THD+N 80 mW
5% THD+N 100
Signal to Noise Ratio SNR A-weighted,
Output signal = 2Vrms
99 109 dB
Total Harmonic Distortion THD PO = 50mW -86 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 50mW -84 dB
Total Harmonic Distortion THD PO = 5mW -85 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 5mW -83 -73 dB
Output noise floor A-weighted 3.5 10.5 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 52 dB
100mV (peak-peak) 10kHz 52
DAC to Earpiece Output (EPOUTP+EPOUTN, RL = 16 BTL)
Maximum output power PO 0.1% THD+N 80 mW
10% THD+N 105
Signal to Noise Ratio SNR A-weighted,
Output signal = 2Vrms
111 dB
Total Harmonic Distortion THD PO = 50mW -92 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 50mW -90 dB
Total Harmonic Distortion THD PO = 5mW -84 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 5mW -82 dB
Output noise floor A-weighted 3 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 52 dB
100mV (peak-peak) 10kHz 52
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
16
Test Conditions
DBVDD1 = DBVDD2 = DBVDD3 = LDOVDD = CPVDD = AVDD = 1.8V,
DCVDD = 1.2V (powered from LDO1), MICVDD = 3.0V (powered from LDO2), SPKVDDL = SPKVDDR = 4.2V,
TA = +25ºC, 1kHz sinusoid signal, fs = 48kHz, Input PGA gain = 0dB, 24-bit audio data unless otherwise stated.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
DAC to Speaker Output (SPKOUTLP+SPKOUTLN, SPKOUTRP+SPKOUTRN, Load = 8, 22µH, BTL)
High Performance mode (OUT4_OSR=1)
Maximum output power PO SPKVDD = 5.0V,
1% THD+N
1.4 W
SPKVDD = 4.2V,
1% THD+N
1.0
SPKVDD = 3.6V,
1% THD+N
0.7
Signal to Noise Ratio SNR A-weighted,
Output signal = 3.3Vrms
82 97 dB
Total Harmonic Distortion THD PO = 0.9W -70 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 0.9W -68 dB
Total Harmonic Distortion THD PO = 0.5W -70 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 0.5W -68 -57 dB
Channel separation (Left/Right) P
O = 0.5W 105 dB
Output noise floor A-weighted 55 300 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 60 dB
100mV (peak-peak) 10kHz 60
PSRR (SPKVDDL, SPKVDDR) PSRR 100mV (peak-peak) 217Hz 70 dB
100mV (peak-peak) 10kHz 70
DAC to Speaker Output (SPKOUTLP+SPKOUTLN, SPKOUTRP+SPKOUTRN, Load = 4, 15µH, BTL)
High Performance mode (OUT4_OSR=1)
Maximum output power PO SPKVDD = 5.0V,
1% THD+N
2.5 W
SPKVDD = 4.2V,
1% THD+N
1.8
SPKVDD = 3.6V,
1% THD+N
1.3
Signal to Noise Ratio SNR A-weighted,
Output signal = 3.3Vrms
95 dB
Total Harmonic Distortion THD PO = 1.0W -64 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 1.0W -62 dB
Total Harmonic Distortion THD PO = 0.5W -66 dB
Total Harmonic Distortion Plus
Noise
THD+N PO = 0.5W -64 dB
Channel separation (Left/Right) P
O = 0.5W 105 dB
Output noise floor A-weighted 55 µVRMS
PSRR (DBVDDn, LDOVDD,
CPVDD, AVDD)
PSRR 100mV (peak-peak) 217Hz 60 dB
100mV (peak-peak) 10kHz 60
PSRR (SPKVDDL, SPKVDDR) PSRR 100mV (peak-peak) 217Hz 70 dB
100mV (peak-peak) 10kHz 70
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
17
Test Conditions
The following electrical characteristics are valid across the full range of recommended operating conditions.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
Digital Input / Output (except DMICDATn and DMICCLKn)
Digital I/O is referenced to DBVDD1, DBVDD2 or DBVDD3.
See “Recommended Operating Conditions” for the valid operating voltage range of each DBVDDn domain.
Input HIGH Level VIH V
DBVDDn =1.8V ±10% 0.65
VDBVDDn
V
VDBVDDn =3.3V ±10% 0.7
VDBVDDn
Input LOW Level VIL V
DBVDDn =1.8V ±10% 0.35
VDBVDDn
V
VDBVDDn =3.3V ±10% 0.3
VDBVDDn
Note that digital input pins should not be left unconnected or floating.
Output HIGH Level VOH I
OH = 1mA 0.9
VDBVDDn
V
Output LOW Level VOL I
OL = -1mA 0.1
VDBVDDn
V
Input capacitance 10 pF
Input leakage -1 1 µA
Pull-up resistance
(where applicable)
42 49 56 k
Pull-down resistance
(where applicable)
80 105 130 k
Digital Microphone Input / Output (DMICDATn and DMICCLKn)
DMICDATn and DMICCLKn are each referenced to a selectable supply, VSUP, according to the INn_DMIC_SUP registers
DMICDATn input HIGH Level VIH 0.65 VSUP V
DMICDATn input LOW Level VIL 0.35 VSUP V
DMICCLKn output HIGH Level VOH I
OH = 1mA 0.8 VSUP V
DMICCLKn output LOW Level VOL I
OL = -1mA 0.2 VSUP V
Input capacitance 10 pF
Input leakage -1 1 µA
SLIMbus Digital Input / Output (SLIMCLK and SLIMDAT)
1.8V I/O Signalling (ie. 1.65V DBVDD1 1.95V)
Input HIGH Level VIH 0.65
VDBVDD1
V
Input LOW Level VIL 0.35
VDBVDD1
V
Output HIGH Level VOH I
OH = 1mA 0.9
VDBVDD1
V
Output LOW Level VOL I
OL = -1mA 0.1
VDBVDD1
V
Pin capacitance 5 pF
General Purpose Input / Output (GPIOn)
Clock output frequency GPIO pin configured as
OPCLK or FLL output
26.5 MHz
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
18
Test Conditions
fs 48kHz
With the exception of the condition(s) noted above, the following electrical characteristics are valid across the full range of
recommended operating conditions.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
ADC Decimation Filters
Passband +/- 0.05dB 0 0.454 fs
-6dB 0.5 fs
Passband ripple +/- 0.05 dB
Stopband 0.546 fs
Stopband attenuation f > 0.546 fs 85 dB
Signal path delay Analogue input to
Digital AIF output
2 ms
DAC Interpolation Filters
Passband +/- 0.05dB 0 0.454 fs
-6dB 0.5 fs
Passband ripple +/- 0.05 dB
Stopband 0.546 fs
Stopband attenuation f > 0.546 fs 85 dB
Signal path delay Digital AIF input to
Analogue output
1.5 ms
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
19
Test Conditions
DBVDD1 = DBVDD2 = DBVDD3 = LDOVDD = CPVDD = AVDD = 1.8V,
DCVDD = 1.2V (powered from LDO1), MICVDD = 3.0V (powered from LDO2), SPKVDDL = SPKVDDR = 4.2V,
TA = +25ºC, 1kHz sinusoid signal, fs = 48kHz, Input PGA gain = 0dB, 24-bit audio data unless otherwise stated.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
Microphone Bias (MICBIAS1, MICBIAS2, MICBIAS3)
Note - No capacitor on MICBIASn
Note - In regulator mode, it is required that VMICVDD - VMICBIASn > 200mV
Minimum Bias Voltage VMICBIAS Regulator mode
(MICBn_BYPASS=0)
Load current 1.0mA
1.5 V
Maximum Bias Voltage 2.8 V
Bias Voltage output step size 0.1 V
Bias Voltage accuracy -5% +5% V
Bias Current Regulator mode
(MICBn_BYPASS=0),
VMICVDD - VMICBIAS >200mV
2.4 mA
Bypass mode
(MICBn_BYPASS=1)
5.0
Output Noise Density Regulator mode
(MICBn_BYPASS=0),
MICBn_LVL = 4h,
Load current = 1mA,
Measured at 1kHz
50 nV/Hz
Integrated noise voltage Regulator mode
(MICBn_BYPASS=0),
MICBn_LVL = 4h,
Load current = 1mA,
100Hz to 7kHz, A-weighted
4 µVrms
Power Supply Rejection Ratio
(DBVDDn, LDOVDD, CPVDD,
AVDD)
PSRR 100mV (peak-peak) 217Hz 95 dB
100mV (peak-peak) 10kHz 65
Load capacitance Regulator mode
(MICBn_BYPASS=0),
MICBn_EXT_CAP=0
50 pF
Regulator mode
(MICBn_BYPASS=0),
MICBn_EXT_CAP=1
1.8 4.7 µF
Output discharge resistance MICBn_ENA=0,
MICBn_DISCH=1
5 k
External Accessory Detect
Load impedance detection range
(HPDETL or HPDETR)
HP_IMPEDANCE_
RANGE=00
4 80
HP_IMPEDANCE_
RANGE=01
70 1000
HP_IMPEDANCE_
RANGE=10
1000 10000
Load impedance detection
accuracy (HPDETL or HPDETR)
-30 +30 %
Load impedance detection range
(MICDET1 or MICDET2)
2.2k (2%) MICBIAS resistor.
Note these characteristics assume
no other component is connected
to MICDETn.
for MICD_LVL[0] = 1 0 3
for MICD_LVL[1] = 1 17 21
for MICD_LVL[2] = 1 36 44
for MICD_LVL[3] = 1 62 88
for MICD_LVL[4] = 1 115 160
for MICD_LVL[5] = 1 207 381
for MICD_LVL[8] = 1 475 30000
Jack Detection input threshold
voltage (JACKDET)
VJACKDET Jack insertion 0.5 x AVDD V
Jack removal 0.85 x AVDD
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
20
Test Conditions
DBVDD1 = DBVDD2 = DBVDD3 = LDOVDD = CPVDD = AVDD = 1.8V,
DCVDD = 1.2V (powered from LDO1), MICVDD = 3.0V (powered from LDO2), SPKVDDL = SPKVDDR = 4.2V,
TA = +25ºC, 1kHz sinusoid signal, fs = 48kHz, Input PGA gain = 0dB, 24-bit audio data unless otherwise stated.
PARAMETER SYMBOL TEST CONDITIONS MIN TYP MAX UNIT
MICVDD Charge Pump and Regulator (CP2 and LDO2)
Output voltage VMICVDD 1.7 2.7 3.3 V
Programmable output voltage step
size
50 mV
Maximum output current 8 mA
Start-up time 4.7µF on MICVDD,
IMICBIASn = 1mA
4.5 ms
Frequency Locked Loop (FLL1, FLL2)
Output frequency Normal operation,
input reference supplied
13 52 MHz
Free-running mode,
no reference supplied
30
Lock Time F
REF = 32kHz,
FOUT = 24.576MHz
10 ms
FREF = 12MHz,
FOUT = 24.576MHz
1
RESET pin Input
RESET input pulse width
(To trigger a Hardware Reset, the
RESET input must be asserted for
longer than this duration)
1 µs
Test Conditions
The following electrical characteristics are valid across the full range of recommended operating conditions.
Device Reset Thresholds
AVDD Reset Threshold VAVDD 0.54 0.96 V
DCVDD Reset Threshold VDCVDD 0.59 0.81 V
DBVDD1 Reset Threshold VDBVDD1 0.54 0.96 V
Note that the reset thresholds are derived from simulations only, across all operational and process corners.
Device performance is not assured outside the voltage ranges defined in the “Recommended Operating Conditions” section. Refer
to this section for the WM5102 power-up sequencing requirements.
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
21
TERMINOLOGY
1. Signal-to-Noise Ratio (dB) – SNR is a measure of the difference in level between the maximum full scale output signal and the
output with no input signal applied. (Note that this is measured without any mute function enabled.)
2. Total Harmonic Distortion (dB) – THD is the ratio of the RMS sum of the harmonic distortion products in the specified
bandwidth (see note below) relative to the RMS amplitude of the fundamental (ie. test frequency) output.
3. Total Harmonic Distortion plus Noise (dB) – THD+N is the ratio of the RMS sum of the harmonic distortion products plus noise
in the specified bandwidth (see note below) relative to the RMS amplitude of the fundamental (ie. test frequency) output.
4. Power Supply Rejection Ratio (dB) - PSRR is the ratio of a specified power supply variation relative to the output signal that
results from it. PSRR is measured under quiescent signal path conditions.
5. Common Mode Rejection Ratio (dB) – CMRR is the ratio of a specified input signal (applied to both sides of a differential
input), relative to the output signal that results from it.
6. Channel Separation (L/R) (dB) – left-to-right and right-to-left channel separation is the difference in level between the active
channel (driven to maximum full scale output) and the measured signal level in the idle channel at the test signal frequency.
The active channel is configured and supplied with an appropriate input signal to drive a full scale output, with signal measured
at the output of the associated idle channel.
7. Multi-Path Crosstalk (dB) – is the difference in level between the output of the active path and the measured signal level in the
idle path at the test signal frequency. The active path is configured and supplied with an appropriate input signal to drive a full
scale output, with signal measured at the output of the specified idle path.
8. Mute Attenuation – This is a measure of the difference in level between the full scale output signal and the output with mute
applied.
9. All performance measurements are specified with a 20kHz low pass ‘brick-wall’ filter and, where noted, an A-weighted filter.
Failure to use these filters will result in higher THD and lower SNR readings than are found in the Electrical Characteristics.
The low pass filter removes out of band noise.
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
22
DEVICE DESCRIPTION
INTRODUCTION
The WM5102 is a highly integrated low-power audio hub CODEC for mobile telephony and portable
devices. It provides flexible, high-performance audio interfacing for handheld devices in a small and
cost-effective package. It supports programmable DSP for wideband voice processing, ideally suited
for multimedia phones and smartphones.
The WM5102 digital core provides an extensive capability for signal processing algorithms, including
echo cancellation, wind noise, side-tone and other programmable filters. Parametric equalisation (EQ)
and dynamic range control (DRC) are also supported. Highly flexible digital mixing, including stereo
full-duplex asynchronous sample rate conversion, provides use-case flexibility across a broad range
of system architectures. A signal generator for controlling haptics vibe actuators is included.
The WM5102 provides multiple digital audio interfaces, including SLIMbus, in order to provide
independent and fully asynchronous connections to different processors (eg. application processor,
baseband processor and wireless transceiver).
A flexible clocking arrangement supports a wide variety of external clock references, including
clocking derived from the digital audio interface. Two integrated Frequency Locked Loop (FLL) circuits
provide additional flexibility.
Unused circuitry can be disabled under software control, in order to save power; low leakage currents
enable extended standby/off time in portable battery-powered applications. Configurable ‘Wake-Up’
actions can be associated with the low-power standby (Sleep) mode.
Versatile GPIO functionality is provided, and support for external accessory / push-button detection
inputs. Comprehensive Interrupt (IRQ) logic and status readback are also provided.
HI-FI AUDIO CODEC
The WM5102 is a high-performance low-power audio CODEC which uses a simple analogue
architecture. 6 ADCs and 7 DACs are incorporated, providing a dedicated ADC for each input and a
dedicated DAC for each output channel.
The analogue outputs comprise two 29mW (113dB SNR) stereo headphone amplifiers with ground-
referenced output, a 100mW differential (BTL) earpiece driver, and a Class D stereo speaker driver
capable of delivering 2W per channel into a 4 load. Six analogue inputs are provided, each
supporting single-ended or differential input modes. In differential mode, the input path SNR is 96dB.
The ADC input paths can be bypassed, supporting up to 6 channels of digital microphone input.
The audio CODEC is controlled directly via register access. The simple analogue architecture,
combined with the integrated tone generator, enables simple device configuration and testing,
minimising debug time and reducing software effort.
The WM5102 output drivers are designed to support as many different system architectures as
possible. Each output has a dedicated DAC which allows mixing, equalisation, filtering, gain and other
audio processing to be configured independently for each channel. This allows each signal path to be
individually tailored for the load characteristics. All outputs have integrated pop and click suppression
features.
The headphone output drivers are ground-referenced, powered from an integrated charge pump,
enabling high quality, power efficient headphone playback without any requirement for DC blocking
capacitors. Ground loop feedback is incorporated, providing rejection of noise on the ground
connections. A mono mode is available on the headphone outputs; this configures the drivers as
differential (BTL) outputs, suitable for an earpiece or hearing aid coil.
The Class D speaker drivers deliver excellent power efficiency. High PSRR, low leakage and
optimised supply voltage ranges enable powering from switching regulators or directly from the
battery. Battery current consumption is minimised across a wide variety of voice communication and
multimedia playback use cases.
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
23
The WM5102 is cost-optimised for a wide range of mobile phone applications, and features two
channels of Class D power amplification. For applications requiring more than two channels of power
amplification (or when using the integrated Class D path to drive a haptics actuator), the PDM output
channels can be used to drive two external PDM-input speaker drivers. In applications where stereo
loudspeakers are physically widely separated, the PDM outputs can ease layout and EMC by avoiding
the need to run the Class-D speaker outputs over long distances and interconnects.
DIGITAL AUDIO CORE
The WM5102 uses a core architecture based on all-digital signal routing, making digital audio effects
available on all signal paths, regardless of whether the source data input is analogue or digital. The
digital mixing desk allows different audio effects to be applied simultaneously on many independent
paths, whilst also supporting a variety of sample rates concurrently. This helps support many new
audio use-cases. Soft mute and un-mute control allows smooth transitions between use-cases without
interrupting existing audio streams elsewhere.
The WM5102 digital core provides an extensive capability for programmable signal processing
algorithms. The DSP can support functions such as echo cancellation, wind noise, side-tone and other
programmable filters. The DSP is optimised for advanced voice processing, but a wide range of
application-specific filters and audio enhancements can also be implemented.
Highly flexible digital mixing, including mixing between audio interfaces, is possible. The WM5102
performs stereo full-duplex asynchronous sample rate conversion, providing use-case flexibility across
a broad range of system architectures. Automatic sample rate detection is provided, enabling
seamless wideband/narrowband voice call handover.
Dynamic Range Controller (DRC) functions are available for optimising audio signal levels. In
playback modes, the DRC can be used to maximise loudness, while limiting the signal level to avoid
distortion, clipping or battery droop, in particular for high-power output drivers such as speaker
amplifiers. In record modes, the DRC assists in applications where the signal level is unpredictable.
The 5-band parametric equaliser (EQ) functions can be used to compensate for the frequency
characteristics of the output transducers. EQ functions can be cascaded to provide additional
frequency control. Programmable high-pass and low-pass filters are also available for general filtering
applications such as removal of wind and other low-frequency noise.
DIGITAL INTERFACES
Three serial digital audio interfaces (AIFs) each support PCM, TDM and I2S data formats for
compatibility with most industry-standard chipsets. AIF1 supports eight input/output channels; AIF2
and AIF3 each support two input/output channels. Bidirectional operation at sample rates up to
192kHz is supported.
Six digital PDM input channels are available (three stereo interfaces); these are typically used for
digital microphones, powered from the integrated MICBIAS power supply regulators. Two PDM output
channels are also available (one stereo interface); these are typically used for external power
amplifiers. Embedded mute codes provide a control mechanism for external PDM-input devices.
The WM5102 features a MIPI-compliant SLIMbus interface, providing eight channels of audio
input/output. Mixed audio sample rates are supported on the SLIMbus interface. The SLIMbus
interface also supports read/write access to the WM5102 control registers.
The WM5102 is equipped with an I2C slave port (at up to 1MHz), and an SPI port (at up to 26MHz).
Full access to the register map is also provided via the SLIMbus port.
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
24
OTHER FEATURES
The WM5102 incorporates two 1kHz tone generators which can be used for ‘beep’ functions through
any of the audio signal paths. The phase relationship between the two generators is configurable,
providing flexibility in creating differential signals, or for test scenarios.
A white noise generator is provided, which can be routed within the digital core. The noise generator
can provide ‘comfort noise’ in cases where silence (digital mute) is not desirable.
Two Pulse Width Modulation (PWM) signal generators are incorporated. The duty cycle of each PWM
signal can be modulated by an audio source, or can be set to a fixed value using a control register
setting. The PWM signal generators can be output directly on a GPIO pin.
The WM5102 provides 5 GPIO pins, supporting selectable input/output functions for interfacing,
detection of external hardware, and to provide logic outputs to other devices. Comprehensive Interrupt
(IRQ) functionality is also provided for monitoring internal and external event conditions.
A signal generator for controlling haptics devices is included, compatible with both Eccentric Rotating
Motor (ERM) and Linear Resonant Actuator (LRA) haptic devices. The haptics signal generator is
highly configurable, and can execute programmable drive event profiles, including reverse drive
control. An external vibe actuator can be driven directly by the Class D speaker output.
The WM5102 can be powered from a 1.8V external supply. A separate supply (4.2V) is typically
required for the Class D speaker driver. Integrated Charge Pump and LDO Regulators circuits are
used to generate supply rails for internal functions and to support powering or biasing of external
microphones.
A smart accessory interface is included, supporting most standard 3.5mm accessories. Jack
detection, accessory sensing and impedance measurement is provided, for external accessory and
push-button detection. Accessory detection can be used as a ‘Wake-Up’ trigger from low-power
standby. Microphone activity detection with interrupt is also available.
System clocking can be derived from the MCLK1 or MCLK2 input pins. Alternatively, the SLIMbus
interface, or the audio interfaces (configured in Slave mode), can be used to provide a clock
reference. Two integrated Frequency Locked Loop (FLL) circuits provide support for a wide range of
clocking configurations, including the use of a 32kHz input clock reference.
42v huff comm mm“ 1 I I mmmhmmz ] M. mm mm WWW SUMWW E W WW1 mm.“ WW; Hm" mmmmm “mummw WW; mum“. mu (mmmwm m mmmmmw mm. WW 014nm; HPOU’I‘I Inn HPWR mm." “WWW“ mummm MW s‘nmum m mm." Mm mm mam WWW mun... mm“ mm." WWW. mmmm‘ .mwa mm. .m nu“ mum:
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
25
RECOMMENDED EXTERNAL COMPONENTS
B: 137 BALL W-CSP PACKAGE 5.403 x 5.423 x0574 mm BODY, 0A0 mm BALL PITCH EEIALLJ 131141100170541140 ‘ 66.65.6606... A 0060900050050. 7 0000000000000 3W 6.. 6.. 065656635 660 "i 000 00000 000" E. 66.65.66. 65. 60 000 00 000 VI. 60 00 ' 72.0025: Ax 5mm HALL m 17 . ‘h u . . mm" v v ‘ z I A“ I) .j .0 '3 .5 am 1 new . nauu 1 Symbols Dimensions hum) MIN NDM MAX NOTE A 0.540 0.574 0.600 A1 0172 0.202 0.232 A2 0.356 0.372 0.300 D 5.370 5.400 5.425 D1 A 30 BSC E 5.403 5.420 5.453 E1 440 BSC 9 0 400 380 5 H 0.300 BSC «2 o 427 380 a 0.303 ESC H 0.501 380 a 0 022 h 0 222 0.262 0.302 News, . ms Dusnsm newnsssmuommmm. u comm Is Iniunnsn n mxuszn mm m m muss 1.4 azanesmsmz mlcsmnzn 5411mm "cu ms muwmu Issumzct m ennui wmmr Nanci mum JEDEE nzsm GuInE um mm mm roLEuMcE mu: Isnmzn m 2m $032 07 ms "cuss sum 79.: VIEW i 50. C nsz; Ah v DM115.E somzn mu »‘o.015vz u
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
26
PACKAGE DIMENSIONS
sales@wo\fsonmmm um
Production Data WM5102
w Product Brief, June 2014, Rev 4.2
27
IMPORTANT NOTICE
Wolfson Microelectronics plc (“Wolfson”) products and services are sold subject to Wolfson’s terms and conditions of sale, delivery
and payment supplied at the time of order acknowledgement.
Wolfson warrants performance of its products to the specifications in effect at the date of shipment. Wolfson reserves the right to
make changes to its products and specifications or to discontinue any product or service without notice. Customers should therefore
obtain the latest version of relevant information from Wolfson to verify that the information is current.
Testing and other quality control techniques are utilised to the extent Wolfson deems necessary to support its warranty. Specific
testing of all parameters of each device is not necessarily performed unless required by law or regulation.
In order to minimise risks associated with customer applications, the customer must use adequate design and operating safeguards
to minimise inherent or procedural hazards. Wolfson is not liable for applications assistance or customer product design. The
customer is solely responsible for its selection and use of Wolfson products. Wolfson is not liable for such selection or use nor for
use of any circuitry other than circuitry entirely embodied in a Wolfson product.
Wolfson’s products are not intended for use in life support systems, appliances, nuclear systems or systems where malfunction can
reasonably be expected to result in personal injury, death or severe property or environmental damage. Any use of products by the
customer for such purposes is at the customer’s own risk.
Wolfson does not grant any licence (express or implied) under any patent right, copyright, mask work right or other intellectual
property right of Wolfson covering or relating to any combination, machine, or process in which its products or services might be or
are used. Any provision or publication of any third party’s products or services does not constitute Wolfson’s approval, licence,
warranty or endorsement thereof. Any third party trade marks contained in this document belong to the respective third party owner.
Reproduction of information from Wolfson datasheets is permissible only if reproduction is without alteration and is accompanied by
all associated copyright, proprietary and other notices (including this notice) and conditions. Wolfson is not liable for any
unauthorised alteration of such information or for any reliance placed thereon.
Any representations made, warranties given, and/or liabilities accepted by any person which differ from those contained in this
datasheet or in Wolfson’s standard terms and conditions of sale, delivery and payment are made, given and/or accepted at that
person’s own risk. Wolfson is not liable for any such representations, warranties or liabilities or for any reliance placed thereon by
any person.
ADDRESS:
Wolfson Microelectronics plc
26 Westfield Road
Edinburgh
EH11 2QB
United Kingdom
Tel :: +44 (0)131 272 7000
Fax :: +44 (0)131 272 7001
Email :: sales@wolfsonmicro.com
WM5102 Production Data
w Product Brief, June 2014, Rev 4.2
28
REVISION HISTORY
DATE REV DESCRIPTION OF CHANGES PAGE CHANGED BY
15/09/11 1.0 Customer preview under NDA MP
24/10/11 1.1 Updates to Control Interface, Haptics description and Pin names MP
11/11/11 1.2 Removed DACVDD MP
7/12/11 1.3
Updated power pins to reflect implementation, and block diagram to
match.
Updated filter spec delay wording
MP
17/02/12 1.4 Updates to all sections, and alignment with datasheet standards. PH
7/03/12 1.4
Pin Configuration / Ballout details added 4-7 PH
22/03/12 1.4 Package Drawing added 27 PH
13/04/12 1.4 Reel quantity added 4 PH
19/04/12 1.5 Updates to Electrical Characteristics KOL
01/05/12 1.6 Signal Timing Requirements deleted PH
08/06/12 1.6 Sample rates greater than 192kHz deleted.
DCVDD requirements for 50MHz clocking added.
Analogue connections updated on External Components figure.
Maximum LDO2 output voltage amended to 3.25V.
PH
08/08/12 1.6 Pin Descriptions updated to show single-ended analogue input is on
the INxP pins (not INxN).
PH
23/10/12 2.0 Electrical Characteristics updated
Package Drawing updated
PH
13/11/12 2.0 Electrical Characteristics updated.
Correction to Pin Numbering (SPKOUTLP, SPKOUTLN,
SPKOUTRP, SPKOUTRN)
PH
14/12/12 3.0 Block diagram update, showing gain in AEC Loopback path
Package drawing updated
PH
19/02/13 3.0 Electrical Characteristics updated PH
22/02/13 3.0 Pin Description updated. JMacD
04/06/13 4.0 Electrical Characteristics updated JMacD
26/02/14 4.1 Power-up timing and Reset requirements updated.
SNR test conditions clarified.
Headphone impedance measurement control updated.
Clarification to maximum input signal levels (analogue & digital).
JMacD
27/06/14 4.2 JTAG Interface input pins all have internal pull-down resistors.
Updated Pull-up/Pull-down resistances, and Reset thresholds.
7
17, 20
PH

Products related to this Datasheet

IC CODEC AUDIO HUB W/DSP 137WCSP
IC CODEC AUDIO HUB W/DSP 137WCSP
IC CODEC AUDIO HUB W/DSP 137WCSP