1683468 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Inc., USA Page 1 / 4
http://www.phoenixcon.com Feb 23, 2010
Extract from the online
catalog
SAC-5P-M12Y/2XM12FS VP
Order No.: 1683468
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1683468
Y-distributor, 5-pos., straight M12 plug on 2 x straight M12 socket,
parallel distributor
Commercial data
EAN 4017918166915
Pack 5 pcs.
Customs tariff 85366990
Weight/Piece 0.02873 KG
Catalog page information Page 104 (PC-2009)
Product notes
WEEE/RoHS-compliant since:
11/16/2006
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General data
Nominal current IN4 A
Nominal voltage UN60 V
Number of positions 5
Volume resistance ≤ 5 mΩ
Insulation resistance ≥ 100 MΩ
SAC-5P-M12Y/2XM12FS VP Order No.: 1683468
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1683468
PHOENIX CONTACT Inc., USA Page 2 / 4
http://www.phoenixcon.com Feb 23, 2010
Ambient temperature (operation) -25 °C ... 90 °C
General characteristics
Coding A - standard
Surge voltage category II
Pollution degree 3
Degree of protection IP65/IP68/IP69K
Contact material CuZn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material of grip body TPU, hardly inflammable, self-extinguishing
Material, knurls Zinc die-cast, (nickel-plated)
Sealing material NBR
Status display No
Certificates / Approvals
Certification GOST
Diagrams/Drawings
Dimensioned drawing
M12 Y distributor
SAC-5P-M12Y/2XM12FS VP Order No.: 1683468
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1683468
PHOENIX CONTACT Inc., USA Page 3 / 4
http://www.phoenixcon.com Feb 23, 2010
Circuit diagram
Contact assignment of the M12 Y-distributor
Schematic diagram
Pin assignment M12 male connector, 5-pos., A-
coded, male side
Pin assignment M12 socket, 5-pos., A-coded,
socket side view
SAC-5P-M12Y/2XM12FS VP Order No.: 1683468
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1683468
PHOENIX CONTACT Inc., USA Page 4 / 4
http://www.phoenixcon.com Feb 23, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CONN Y-ADPT 5P-5/5P M-F/F INLINE